xCORE-2OO XU/XUF USB
A new generalion of high performance USB-enabled multicore microconfrollers
FEATURES
The XCOREQOO'M USB family of devices (XU and XUF)
www.xmos.com
xCORE-200 USB PRODUCT BRIEF
A new generation of high performance USB-enabled multicore microcontrollers
The xCORE-200TM USB family of devices (XU and XUF)
extends the popular xCORETM architecture to provide
increased performance, memory footprint and flexibility
for the most demanding applications.
xCORE-200 XU/XUF integrates up to two USB 2.0 PHYs
(host or device) and implements a dual-issue processor
pipeline to boost peak compute performance up to
4000MIPS and 2000MMACS.
Up to 1024KB on-chip SRAM memory is available. Each
member of the xCORE-200 family has an embedded flash
option for applications.
The flexible Hardware Response ports are bonded out to
I/O pins as 1bit, 4bit, 8bit, 16bit and 32bit ports, and
provide support for serialized and buffered data transfer.
Up to 176 general purpose I/O are available for user
configuration.
xCORE-200 is supported by the advanced XMOS
xTIMEcomposer StudioTM development environment. A wide
range of microcontroller and application libraries are
freely downloadable from www.xmos.com
Multicore compute with up to
1000MIPS (8 core) and 4000MIPS
(32 core) performance.
Hardware ResponseTM ports
provide flexible, high-performance
configurable I/O capability.
Integrated USB 2.0 PHY for high-
and full-speed host and device
operation.
Up to 1024KB on-board memory
for demanding applications.
Embedded flash option – up to
2048KB on-board.
Free software library support to
implement your exact mix of
peripherals.
Easy to use with our free
xTIMEcomposer Studio™ tools.