xCORE-200-XU Brief Datasheet by XMOS

xCORE-2OO XU/XUF USB A new generalion of high performance USB-enabled multicore microconfrollers FEATURES The XCOREQOO'M USB family of devices (XU and XUF) www.xmos.com
xCORE-200 USB PRODUCT BRIEF
xCORE-200 XU/XUF USB
A new generation of high performance USB-enabled multicore microcontrollers
The xCORE-200TM USB family of devices (XU and XUF)
extends the popular xCORETM architecture to provide
increased performance, memory footprint and flexibility
for the most demanding applications.
xCORE-200 XU/XUF integrates up to two USB 2.0 PHYs
(host or device) and implements a dual-issue processor
pipeline to boost peak compute performance up to
4000MIPS and 2000MMACS.
Up to 1024KB on-chip SRAM memory is available. Each
member of the xCORE-200 family has an embedded flash
option for applications.
The flexible Hardware Response ports are bonded out to
I/O pins as 1bit, 4bit, 8bit, 16bit and 32bit ports, and
provide support for serialized and buffered data transfer.
Up to 176 general purpose I/O are available for user
configuration.
xCORE-200 is supported by the advanced XMOS
xTIMEcomposer StudioTM development environment. A wide
range of microcontroller and application libraries are
freely downloadable from www.xmos.com
FEATURES
Multicore compute with up to
1000MIPS (8 core) and 4000MIPS
(32 core) performance.
Hardware ResponseTM ports
provide flexible, high-performance
configurable I/O capability.
Integrated USB 2.0 PHY for high-
and full-speed host and device
operation.
Up to 1024KB on-board memory
for demanding applications.
Embedded flash optionup to
2048KB on-board.
Free software library support to
implement your exact mix of
peripherals.
Easy to use with our free
xTIMEcomposer Studio™ tools.
l/O pins xCOREZOO"NI XUFZ'I 6 RAM Flush U53 For pricing and availability, please visit the xmos website for u iisi of our distributors. www xmo comgdis utors
© 2017 XMOS LTD
Third party trademarks are hereby acknowledged.
This is a preliminary product brief, contents are subject to change.
XM-006870-PC | 2017-06-28
Unlike conventional microcontrollers, xCORE-200
multicore microcontrollers execute multiple real-
time tasks simultaneously. The xCORE-200
XU/XUF family includes devices with 8, 10, 12,
16, 24 and 32 cores. Each logical core can
execute computational code, advanced DSP
code, control software (including logic decisions
and executing a state machine) or drive and
sample data on the I/O ports.
The devices include xTIME scheduling hardware
that performs functions similar to those of an RTOS, and hardware that connects the cores directly to
I/O pins, ensuring fast processing and extremely low latency. The xTIME scheduler eliminates the use
of interrupts and ensures deterministic operation.
The on-chip SRAM can be accessed in a single cycle, reducing shared memory requirements by
passing data directly between tasks executing on logical cores. Similarly the xCONNECT switch is a
high-speed network allowing all cores to communicate with each other.
xCORE-200 multicore microcontrollers include an area of one-time programmable memory with AES
support to allow the implementation of secure boot functionality.
ORDERING INFORMATION
xCORE-200 XU/XUF devices are available in a range of resource densities, packages, performance
and temperature grades depending on your needs.
For pricing and availability, please visit the XMOS website for a list of our distributors.
www.xmos.com/distributors.
Package [GPIOs]
Family Cores
RAM
(KB)
USB
PHYs
TQ64 TQ128 FB236 FB374
XU208 8
128
256
- 1
XU208-128-TQ64 [33]
XU208-256-TQ64 [33]
XU208-128-TQ128 [33]
XU208-256-TQ128 [33]
XU210 10
256
512
- 1
XU210-256-TQ128 [81]
XU210-512-TQ128 [81]
XU210-256-FB236 [128]
XU210-512-FB236 [128]
XU212 12 256
512
- 1 XU212-256-TQ128 [81]
XU212-512-TQ128 [81]
XU212-256-FB236 [128]
XU212-512-FB236 [128]
XU216 16
256
512 - 1
XU216-256-TQ128 [81]
XU216-512-TQ128 [81]
XU216-256-FB236 [128]
XU216-512-FB236 [128]
XU224 24
512
1024
- 2
XU224-512-FB374 [176]
XU224-1024-FB374 [176]
XU232 32
512
1024
- 2
XU232-512-FB374 [176]
XU232-1024-FB374 [176]
XUF208 8
128
256 1024 1
XUF208-128-TQ64 [33]
XUF208-256-TQ64 [33]
XUF208-128-TQ128 [33]
XUF208-256-TQ128 [33]
XUF210 10
256
512
2048 1
XUF210-256-TQ128 [81]
XUF210-512-TQ128 [81]
XUF210-256-FB236 [128]
XUF210-512-FB236 [128]
XUF212 12
256
512
2048 1
XUF212-256-TQ128 [81]
XUF212-512-TQ128 [81]
XUF212-256-FB236 [128]
XUF212-512-FB236 [128]
XUF216 16
256
512 2048 1
XUF216-256-TQ128 [81]
XUF216-512-TQ128 [81]
XUF216-256-FB236 [128]
XUF216-512-FB236 [128]
XUF224 24
512
1024
2048 2
XUF224-512-FB374 [176]
XUF224-1024-FB374 [176]
XUF232 32
512
1024
2048 2
XUF232-512-FB374 [176]
XUF232-1024-FB374 [176]