Subracks - VectorPak Datasheet by Vector Electronics

ed with hardware. Guide spacing ‘0 n x 3 Kn E magma
VectorPak®Subrack and Module Subrack Types by Part Number Stem:
CCK - Card Cage frame kit. Kits with no card guides use ‘F’ in number (e.g., CCK13F/90). Other kits have 21 pair of guides
included: ‘S’= plastic snap-in type e.g., CCK13S/90; ‘M’ or ‘P’= metal or plastic, fastened with hardware. Guide spacing
is .25”.
CCA - Same as CCK version, but all are assembled with guides.
CMA - Assembled Module Subrack for EFP modules. Modules available separately.
CCM - Assembled rack for Card Mount Modules (CM type). Modules available separately.
For Rack Accessories see page 41A
For Desktop outer enclosure, see page 42
New Item: CCK19F/90 (For max 11.5” x 13.5” cards)
Designed in accordance with EIA standard RS-310, Vector subracks and modules offer versatility within a 19”
rackmount format. All racks are adjustable in both height and depth, offering standard product solutions for stan-
dard and custom requirements.
All Subrack sizes are compatible with Vector prototyping boards (see Vectorbord section), and can accommodate
other sizes as well. Several card guide types (metal or plastic, snap-in, rivet, or screw-down) are available.
Cages
Introduction
Subrack Kits (CCK)
Assembled Subracks
with Card Guides (CCA)
Assembled Module
Subracks (CMA)
Assembled Card Mount
Subracks (CCM)
11115 Vanowen St., North Hollywood, CA 91605 Phone (818) 985-8208
Toll-Free (800) 423-5659
Web site: http://www.vectorelect.com
Subracks - VectorPak®Subrack Types
37
Subracks
A Fine Technology Group
For Front Door Panels and Covers see page 41A
CCK -13-S- /90
Model Type
CCK - Kit only with snap-in card guides
CCA - Factory assembled version of
CCK with snap-in card guides
CCM - Factory assembled card mount
cage with snap-in card guides
CMA - Assembled module cage with
module guides
Note: /90 denotes side walls with
.200” slot width
On CCA, K frames only also
denotes snap-in version
Series Number (Max. Card Size)
12 - 3U (5.25”) X 19” x 9” (4.5” x 4.5”)
21 pair Card Guides included
13 - 3U (5.25”) X 19” X 9” (4.5” x 6.5”)
21 pair Card Guides included
14 - 3U (5.25”) X 19” X 12” (4.5” x 9.6”)
16 - 3U (5.25”) X 19” X 15.75” (4.5” x 13.5”)
15 - 4U (7.00”) X 19” X 12” (6.25” x 9.6”)
20 - 4U (7.00”) X 19” X 15.75” (6.25” x 13.5”)
17 - 5U (8.75”) X 19” X 12” (8.00” x 11.0”)
18 - 6U (10.50”) X 19” X 15.75” (9.75” x 13.5”)
19 - 7U (12.25”) X 19” X 15.75” (11.5” x 13.5”)
100 -7U (12.25”) X 19” X 9.00” (11.5” x 7”)
CCK Type
F - Frame only, snap-in plastic,
metal or plastic screw-down
card guides available separately
C - Continuous guide plate,
assembled cage only
S - Sanp-in guides included
M - Screw-in Aluminum card guides
P - Screw-in plastic card guides
CMA 13 or 14 - XX/90
16 - Designed for 1.6” wide EFP modules
20 - Designed for 2.0” wide EFP modules
30 - Designed for 3.0” wide EFP modules
Assembled Subracks
with Continuous
Guide Plate
.060”
4113 LA $37 mm “L ; 7%} 2 m
Specifications subject to change without notice
38
Subracks
A Fine Technology Group
Subracks - VectorPak®Assembled Subracks with Card Guides (CCA)
Assembled Cardmount Subracks (CCM)
Model
CCM13S/90 Card
Module Rack with assorted
cardmount modules
Accepts CM45A65 Card Mount Modules
• Card guide positions are variable at .25” increments
Assembled module rack - plastic snap-in install on 1” centers
• Different width modules may be inserted interchangeable
without guide changes
• Card mount modules (CM Series) with 1” to 4” widths
• For 3U and 4U applications
Adjustable rear struts for connection of backplanes
(struts available separately)
• .062” thick aluminum plates are inserted into guide; PC Card is
attached firmly to plate
• Front panels on card mount may be removed for custom punching,
plating and printing
• Modules may be secured by thumb screws (SC10-3A, 10-32 included)
• For Desktop outer enclosure, see page 42
Cardmount Subracks
Part No.
CM45A65-1
CM45A65-2
CM45A65-4
CM45B95-1
CM45B95-2
CM45B95-4
CM62F95-1
CM62F95-2
CM62F95-4
CM90F95-1
CM90F95-2
CM90F95-4
Width
W
1.0”
2.0”
4.0”
1.0”
2.0”
4.0”
1.0”
2.0”
4.0”
1.0”
2.0”
4.0”
Length
L
6.57”
6.57”
6.57”
9.57”
9.57”
9.57”
9.57”
9.57”
9.57”
9.57”
9.57”
9.57”
B
3.8”
3.8”
3.8”
3.8”
3.8”
3.8”
5.5”
5.5”
5.5”
7.6”
7.6”
7.6”
C
3.6”
3.6”
3.6”
6.6”
6.6”
3.6”
6.6”
6.6”
6.6”
6.6”
6.6”
6.6”
Module
Rack
CCM13S
CCM13S
CCM13S
CCM14S
CCM14S
CCM14S
CCM15S
CCM15S
CCM15S
CCM18S
CCM18S
CCM18S
Card
Guide
CG2-65
CG2-65
CG2-65
CG2-95
CG2-95
CG2-95
CG2-95
CG2-95
CG2-95
CG2-95
CG2-95
CG2-95
Card Mount Modules
Height
H1 H2
5.25” 4.5”
5.25” 4.5”
5.25” 4.5”
5.25” 4.5”
5.25” 4.5”
5.25” 4.5”
7.0” 6.25”
7.0” 6.25”
7.0” 6.25”
10.5” 9.00”
10.5” 9.00”
10.5” 9.00”
(Ordering Table see page 37)
Card Guides
Typical BR27 mounting
Free Standing Connector
Mounted Card Guides
Secure connection, rugged support of 0.062” thick, free
standing circuit boards. For applications in which space
is at a premium. Several sizes and styles available.
Aluminum alloy construction. Mounting hardware
included (HD55 Hardware Kit)
Part No.
BR27D
A
.60”
B
2.96”
For Use With
4.5” wide Plugbords with centered contacts,
such as Vector 3677, 3682 and 3662 series
Use With
Connector
R644
C
.47”
D
.25”
m ‘ a m p‘ m ‘ x u\ "an.“ anI Rear 7 : seam“ magma
Module Subracks
EFP Modules
• 1.6”, 2.0” and 3.0” evenly spaced modules are accepted
• Side Panels -double screw attachment to wide TSW \
(1.75”) metal strut
• Rear Struts-adjustable in width and height-BR16-1 bracket
• Special aluminum extruded case guides and spacers pro-
vide secure mounting for modules
• Standard 19” width. Other widths available by special
order.
• Filler panels available where mixing widths creates gaps
Aluminum construction
• Paint or color anodize options available
• Extended front panels provide thumb screw
mounting & flush fit from module to module &
with strut line.
• Modules provide shielding; H.F. shielding optional
• Front panels may be customized -cutouts, print
ing & color.
All covers have locking detent; slides out of
groove when released
• Supplied in Kit form
• Modules with 6.5” depth accept 4.5” x 6.5” cards
• Modules with 9.7” depth accept 4.5” x 9.6” cards
For Side Panels & Mounting Hardware see page 41B
CMA13-20/90
Module Subrack shown with eight 2”
wide EFP Modules (sold separately)
EFP204A66F
2” EFP Module
with HA11 Handle
CMA Module Racks
These cages provide attractive, sturdy, and mechanical-
ly excellent housing to enclose electronic assemblies.
These units have the benefits and features of custom
enclosures without the expense.
EFP modules feature aluminum extruded sides to
accept PC cards. Extended front panels on modules
allow thumb screw locking of module to subrack for
easy insertion and extraction. The extended front panel
also provides an attractive appearance.
Side panels fasten to sturdy Vector TSW model (1.75”
wide) Struts with two screws. Subrack models accept
widths of 1.6”, 2.0”, and 3.0” EFP modules; 4.5” module
optional. Rear struts are adjustable in width and height.
(Ordering Table see page 37)
11115 Vanowen St., North Hollywood, CA 91605 Phone (818) 985-8208
Toll-Free (800) 423-5659
Web site: http://www.vectorelect.com
Subracks - VectorPak®For Modules
39
Subracks
A Fine Technology Group
Part No.
EFP164A66
EFP164A97
EFP204A66
EFP204A97
EFP304A66
EFP304A97
EFP454A66
EFP454A97
L
6.5”
9.6”
6.5”
9.6”
6.5”
9.6”
6.5”
9.6”
Front
Panel#
FP16-52
FP16-52
FP2A52
FP2A52
FP3A52
FP3A52
FP3A52
FP45A52
Rear
Cover
BP13-4
BP13-4
BP17-4
BP17-4
BP27-4
BP27-4
BP27-4
BP42-4
Kit Type
F
EFP164A66F
EFP164A97F
EFP204A66F
EFP204A97F
EFP304A66F
EFP304A97F
EFP454A66F
EFP454A97F
W1
1.65”
1.65”
2.05”
2.05”
3.05”
3.05”
4.55”
4.55”
W2
1.31”
1.31”
1.71”
1.71”
2.71”
2.71”
4.21”
4.21”
H1
5.22”
5.22”
5.22”
5.22”
5.22”
5.22”
5.22”
5.22”
H2
4.62
4.62”
4.62”
4.62”
4.62”
4.62”
4.62”
4.62”
F
Cutouts
BP13-4F
BP13-4F
BP17-4F
BP17-4F
BP27-4F
BP27-4F
BP27-4F
BP42-4F
Full Rear Panel Piece Parts
P/N HA11/2 Handle Pkg 2
,, ._, —D—_—F“ m m Snap-II magnum .m m: LL14; awfiw Elm vlul "1mm Illlmimlnl cam mm [2313: TL: _.i .n 1 Enu vlw End view zinc Rania um gum. db cm card with ._.n .01 ”71 —4 F— J_l 4" I“ a"! no; ms 1 ii: I | FIGURE 5
Specifications subject to change without notice
Subracks
A Fine Technology Group
40
Subracks - VectorPak®Card Guides
Card Guides
High quality card guides feature tapered slots for easy
insertion. Snap-in nylon models provide easy installa-
tion and removal without tools, and can be positioned
at 0.25” increments when used with Vector-Pak T-
struts (TS169-6/90). Screw-mounted models (installa-
tion hardware included) are available in metal or plas-
tic and provide variable positioning along entire length
of strut. Holes for mounting guides to struts are based
on center-to-center multiples of 0.75”. All materials
are flame retardant.
Metal or plastic screw down card guides attach with
SC4-27/25 flat head screw and NT4-7PA square nut
Snap-in Guide and TS169-6/90 Strut
Requires .156” hole
Tapered slot, snap-in card guides provide easy installation/removal
Part No.
CG2-45P
CG2-45S
CG2-50P
CG2-65M
CG2-65P
CG2-65S
CG2-80M
CG2-80P
CG2-80S
CG2-95M
CG2-95P
CG2-95S
CG2-135M
Length
2.89”
3.17”
4.36”
5.42”
5.42”
5.42”
6.64”
6.64”
6.93”
8.14”
8.14”
8.43”
13.19”
Centers
2.25”
2.25”
3.75”
4.50”
4.50”
4.50”
6.00”
6.00”
6.00”
7.50”
7.50”
7.50”
12.55”
Card Length
4.50”
4.50”
5.00
6.50”
6.50”
6.50”
8.00”
8.00”
8.00”
9.50”
9.50”
9.50”
13.50”
Application
Subrack series 12,
13, 14, 17, 18 &
100 and Vector
P series sidewalls
Subrack series 14,
15, 17, 18 and 100
and Vector P series
sidewalls ending in
119 or 156
CCA19
Type
Plastic, Screw
Nylon, Snap-in
Plastic, Screw
Metal, Screw
Plastic, Screw
Nylon, Snap-in
Metal, Screw
Plastic, Screw
Nylon, Snap-in
Metal, Screw
Plastic, Screw
Nylon, Snap-in
Metal, Screw
Card Guide Ordering Table
Packages of 12 ea. Screw-down types include installation hardware
and are available in custom lengths on request.