747784 Datasheet by WEC

4 3 2 T w mm P MEMU mm m WWW , T, REV‘S‘OKS (Q CCPVWGHT 7 3y 7 M “W RESERVED CF ‘00 2 UR nE=cwpncN DATE DWN AFVD H REWSED PER E0071 T411253 23ALGZCH COV CWR ROOT DTA OE THREAD ,035 7 DTAMOND KNURL R \#4740 THREAD @180 T— 7 7 + SLOT .040 «mm .ZWOELOWO SEE TAR LE 405 T .QZOiOT 5 OBSOLETE YES 2 2 T774778473> OBSOLETE NO 2 2 T77477847T A PARTS PACKAGED AS A UNTT KTT, OBSOLETE NO 2 1 T774778470 A PARTS TNDTVOUALLY BULK PACKAGED & SHTPPED YES 2 2 74778478 AS A UNTT PACKAGE. OBSOLETE YES 2 1 74778477 Q 41 6 OR 303 STATNLESS STEEL, PASSTVATED PER ASTM A380. NO 2 2 747784T4 NO 2 1 74778473 SLOT QTY PACRAOTNO mm \10 l; v i; V; "U «A J x DWN W H uwmm THE DRA H\ \S A L, VT OLLED OLJVEVF mg MLAAbTEf WWW“ -:TE TE Comnccfiviiy :TMENEToNs TOLERANCE: UNLESS APCD RDHUE H , oTHERWTSE sPEmETED V _ UWNM VWE \NCHES PRXD fiWéQfiSLEV JACKSCREW, VALE, AMPLTMTTE”, HD4720 a FLC 17 W -' Ev T PL: :7 7 mg 1, i, 7 3sz mg m mm m Rmm m NATEBTAL ETMEH NETcHT A 6 flfl77g ©3747784 7 $ 7 CUSTOMER DRAWTNc 3W 4,1 SHE” T cm ”3 H Ta/cr‘sa (my; \