Coin Cell Guide Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
Top Loading Coin Cell Holders THRU-HOLE . MOUNTING .V SURFACE MOUNTING Best for access from above to exchange cell. Side Loading Coin Cell Holders COJJ‘J CELL HOLD JFtE :‘MD TrlFl UerlOLE GILJD EFt-S 3M!) ‘J‘l—JHUJrJQLE Best for- ' side access - mounted on edge of PCB FtE J'AJNEF t-S SJVJD THFlU—HOLE VerflchJ Holders Vertical battery holders maxi- mize available board real estate, freeing up space allows the PCB to be populated with more components, thus economizing on circuit board material. Particularly suitable for single board computers with tight space constraints. MP ‘l‘irrLJ‘Hola Mounting Easy access from above to change the battery, no tools required. High impact plastic and corrosive resistant metals, options for gold flash overlay. Snap Dragon series has latching cover. Surface Mounting Multiple versions to accommodate different designs. Low profile styles, Snap Dragon’s with covers, Press to eject the battery version, solder lug version for off board mounting. Coin SeJJ Homers Traditional coin cell holders that started it all. From 10 mm to 30 mm Diameter lithium batteries. No tools to change the battery. Easy in-n—out versions, Spring clip versions, pressure tab versions, dual battery cell versions for 6V. finders Gliders are a hybrid between a retainer and a holder, offering the price competitiveness of a coin cell retainer, while at the same time giving a better and more reliable connection than the standard battery holder. Once the battery has been installed into the tray, it simply glides into the retainer and clicks into place to provide a secure connection. Load, lock and replace batteries easily. Hetefluers Designed to meet the rigorous demands of portable equipment and featuring ultra light weight with exceptional strength. Sizes range from 4.8 mm to 24 mm diameters and in heights from 1.2 mm to 5.8 mm. Available on tape and reel, Low cost, Dual beam contacts, low profile, No tool necessary to change battery.

Products related to this Datasheet

BATT RETAINER COIN 12MM 1CEL SMD
Available Quantity: 313,000
Unit Price: 0.42774
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 28,800
Unit Price: 0.78748
BATT RETAINR COIN 6.8MM 1CEL SMD
Available Quantity: 23,797
Unit Price: 0.54
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 14,120
Unit Price: 0.48
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 9,721
Unit Price: 0.66
BATT RETAINER COIN 20MM 1CEL SMD
Available Quantity: 8,286
Unit Price: 0.45
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 5,192
Unit Price: 0.41
BATT HLDR COIN 20MM 1 CEL PC PIN
Available Quantity: 4,083
Unit Price: 1.72
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 3,887
Unit Price: 0.48
BATT RETAIN COIN 24.5MM 1CEL SMD
Available Quantity: 2,500
Unit Price: 0.78748
BATT RETAINER COIN 16MM 1CEL SMD
Available Quantity: 1,611
Unit Price: 0.57
BATT RETAINER COIN 1 CELL PC PIN
Available Quantity: 1,325
Unit Price: 0.54
BATT HLD COIN 24.5MM 1CEL PC PIN
Available Quantity: 975
Unit Price: 1.6
BATT HLD COIN 24.5MM 1CEL PC PIN
Available Quantity: 927
Unit Price: 1.16
BATT RETAINER COIN 23MM 1CEL SMD
Available Quantity: 450
Unit Price: 0.54796
BATT RETAINER COIN 20MM 1CEL SMD
Available Quantity: 11,948
Unit Price: 1.57
BATT RETAIN COIN 24.5MM 1CEL SMD
Available Quantity: 0
Unit Price: 0.54796
BATT RETAINER COIN 20MM 1CEL SMD
Available Quantity: 0
Unit Price: 0.40589
BATT RETAIN COIN 24.5MM 1CEL SMD
Available Quantity: 0
Unit Price: 0.6
BATT HOLDER COIN 12MM 1 CELL SMD
Available Quantity: 0
Unit Price: 0.83404
BATT HOLDER COIN 24.5MM 1CEL SMD
Available Quantity: 42,700
Unit Price: 1.63
BATT HOLDER COIN 24.5MM 1CEL SMD
Available Quantity: 42,700
Unit Price: 1.63
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 0
Unit Price: 0.8119
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 0
Unit Price: 0
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 0
Unit Price: 0
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 0
Unit Price: 0
BATT RETAINER COIN 16MM 1CEL SMD
Available Quantity: 0
Unit Price: 0.47646
BATT RETAINER COIN 20MM 1CEL SMD
Available Quantity: 11,948
Unit Price: 1.57
BATT HOLDER COIN 12MM 1 CELL SMD
Available Quantity: 0
Unit Price: 1.38
BATT HOLDER COIN 12MM 1 CELL SMD
Available Quantity: 0
Unit Price: 1.38