MMZ1005 Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK filll MMZI 0055601 ETODD MMZI 00551 02ET000 MMZIOOSS1 82ET000 MMZI 005A601 ETOOD MMZI 005M 02ET000 MMZIOOSA1 52ET000 MMZI 005M 82ET000 MMZI 005A222ET000 MMZIo05D121ET000 MMZI 005D221 ET000 MMZI 005F470ET000 MMZI 005F750ET000 MMZIOOSFV 21 ETODO MMZIOOSFIBI ET000 MMZI 005F221 ETODO
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(1/5)
beads_commercial_signal_mmz1005-e_en.fm
EMC Components
Chip beads
For general signal line
GHz noise countermeasure (general signal line, high-speed signal line)
MMZ-E series
MMZ1005-E type
FEATURES
Noise reduction solution for general signal line.
Compared to the MMZ series, it is a product that increases the SRF to GHz bands and can countermeasure nose at wide frequencies
with 1 element.
Compared to the MMZ series, it can attain high impedance at GHz bands.
Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to
high-speed signals.
Operating temperature range: –55 to +125°C
APPLICATION
Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
Measurement equipment
Equivalent measurement equipment may be used.
MMZ 1005 S 601 E T 000
Series name L×W×T dimensions Material name Impedance Characteristic
type Packaging style Internal code
1.0×0.5x0.5 mm () at 100MHz
Impedance DC resistance Rated current Part No.
[100MHz] [1GHz]
()Tole rance ()Tolerance ()max. (mA)max.
600 ±25% 1000 ±40% 0.65 300 MMZ1005S601ET000
1000 ±25% 1400 ±40% 1.00 250 MMZ1005S102ET000
1800 ±25% 1800 ±40% 1.50 200 MMZ1005S182ET000
600 ±25% 1400 ±40% 0.80 300 MMZ1005A601ET000
1000 ±25% 2000 ±40% 1.20 250 MMZ1005A102ET000
1500 ±25% 2300 ±40% 1.60 230 MMZ1005A152ET000
1800 ±25% 2700 ±40% 2.10 200 MMZ1005A182ET000
2200 ±25% 3000 ±40% 2.20 150 MMZ1005A222ET000
120 ±25% 1000 ±40% 0.70 300 MMZ1005D121ET000
220 ±25% 1700 ±40% 1.00 250 MMZ1005D221ET000
47 ±25% 800 ±40% 0.70 300 MMZ1005F470ET000
75 ±25% 1500 ±40% 1.00 250 MMZ1005F750ET000
120 ±25% 2300 ±40% 1.50 200 MMZ1005F121ET000
180 ±25% 3200 ±40% 1.60 200 MMZ1005F181ET000
220 ±25% 5000 ±40% 2.30 150 MMZ1005F221ET000
Measurement item Product No. Manufacturer
Impedance E4991A+16192A Keysight Technologies
DC resistance Type-7556 Yokogawa
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
@TDK é: WHH \HHHH A
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(2/5)
beads_commercial_signal_mmz1005-e_en.fm
EMC Components
MMZ1005-E type
Z VS. FREQUENCY CHARACTERISTICS (BY SERIES)
MMZ1005S-E series MMZ1005A-E series MMZ1005D-E series
MMZ1005F-E series
100001000100101
0
Frequency (MHz)
Impedance (Ω)
500
1000
1500
2000
2500
3000
MMZ1005S182E
MMZ1005S102E
MMZ1005S601E
100001000100101
0
500
1000
1500
2000
2500
3000
3500
4000
4500
5000
Frequency (MHz)
Impedance (Ω)
MMZ1005A222E
MMZ1005A182E
MMZ1005A152E
MMZ1005A601E
MMZ1005A102E
100001000100101
0
200
400
600
800
1000
1200
1400
1600
1800
2000
Frequency (MHz)
Impedance (Ω)
MMZ1005D221E
MMZ1005D121E
100001000100101
0
1000
2000
3000
4000
5000
6000
Frequency (MHz)
Impedance (Ω)
MMZ1005F121E
MMZ1005F221E
MMZ1005F181E
MMZ1005F750E
MMZ1005F470E
{ibTDK 1000 1500 1400 1200 1000 000 500 MO 200 1000 1A00 1200 1000 MD MD mo m0 e000
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(3/5)
beads_commercial_signal_mmz1005-e_en.fm
EMC Components
MMZ1005-E type
Z, X, R VS. FREQUENCY CHARACTERISTICS
MMZ1005S601ET000 MMZ1005S102ET000 MMZ1005S182ET000
MMZ1005A601ET000 MMZ1005A102ET000 MMZ1005A152ET000
MMZ1005A182ET000 MMZ1005A222ET000 MMZ1005D121ET000
MMZ1005D221ET000 MMZ1005F470ET000 MMZ1005F750ET000
MMZ1005F121ET000 MMZ1005F181ET000 MMZ1005F221ET000
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
200
400
600
800
1000
Z
R
X
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
200
400
600
800
1000
1200
1400
1600
Z
R
X
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
500
1000
1500
2000
3000
2500
ZR
X
1 10 100 1000 10000
Z
R
0
200
400
600
800
1000
1200
1400
1600
X
Frequency (MHz)
Impedance (Ω)
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
500
1000
1500
2000
2500
3000
Z
R
X
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
500
1000
1500
2000
2500
Z
R
X
1 10 100 1000 10000
X
Frequency (MHz)
Impedance (Ω)
0
500
1000
1500
2000
3500
3000
2500 Z
R
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
500
1000
1500
2000
4500
3500
3000
4000
2500
Z
R
X
1 10 100 1000 10000
0
200
400
600
800
1000
1200
ZR
X
Frequency (MHz)
Impedance (Ω)
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
ZR
X
0
500
1000
1500
2000
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
200
400
600
800
1000
1200
ZR
X
1 10 100 1000 10000
X
Frequency (MHz)
Impedance (Ω)
0
500
1000
1500
2000
2500
3000
Z
R
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
1000
2000
3000
500
1500
2500
3500
4000
Z
R
X
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
0
1000
2000
3000
4000
5000
6000
Z
R
X
@TDK l PACKAGIN a EEL DIMEN 7L4 \ ‘ Imensmns in mm I PATTERN D APE DIMEN L —_ \ k ‘ w \m M J p4» w V V“ mifirfirfirfimmrfirfifi/ ngxggkgaw \#L“%WWWWW DmDDDEPflDwflD
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(4/5)
beads_commercial_signal_mmz1005-e_en.fm
EMC Components
MMZ1005-E type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
0.5±0.05
1±0.05
0.1min.
0.5±0.05
Dimensions in mm
0.40.5 0.5
0.5
Natural
cooling
10s
60 to 120s
Preheating
30 to 60s
Soldering
230°C 230°C
250 to 260°C
180°C
150°C
Time
Peak
Temperature
Ty p e A B K
MMZ1005-E 0.65±0.1 1.15±0.1 0.8max.
Package quantity 10,000 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–55 to +125°C –55 to +125°C 1 mg
ø180±2.0
2.0±0.5
ø13±0.2
ø21±0.8
Dimensions in mm
1.0
ø60min.
14.4max.
8.4
+2.0
–0.0
K
4.0±0.12.0±0.05
B
ACavity
8.0±0.3
Sprocket
hole 1.5 +0.1
–0
1.75±0.1
3.5±0.05
Dimensions in mm
2.0±0.05
160min. Taping 200min.
300min.
Drawing direction
Dimensions in mm
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(5/5)
beads_commercial_signal_mmz1005-e_en.fm
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is within 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

FERRITE BEAD 2.2 KOHM 0402 1LN
Available Quantity: 410,000
Unit Price: 0.05198
FERRITE BEAD 1.8 KOHM 0402 1LN
Available Quantity: 140,000
Unit Price: 0.05198
FERRITE BEAD 47 OHM 0402 1LN
Available Quantity: 50,000
Unit Price: 0.05198
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 40,000
Unit Price: 0.05198
FERRITE BEAD 75 OHM 0402 1LN
Available Quantity: 13,601
Unit Price: 0.21
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 10,000
Unit Price: 0.05198
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 10,000
Unit Price: 0.05198
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 10,000
Unit Price: 0.05198
FERRITE BEAD 1.8 KOHM 0402 1LN
Available Quantity: 10,000
Unit Price: 0.05198
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 19,722
Unit Price: 0.21
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 16,262
Unit Price: 0.21
FERRITE BEAD 1.5 KOHM 0402 1LN
Available Quantity: 0
Unit Price: 0.05198
FERRITE BEAD 1.8 KOHM 0402 1LN
Available Quantity: 14,327
Unit Price: 0.21
FERRITE BEAD 1.8 KOHM 0402 1LN
Available Quantity: 144,310
Unit Price: 0.21
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 2,750
Unit Price: 0.21
FERRITE BEAD 47 OHM 0402 1LN
Available Quantity: 52,460
Unit Price: 0.21
FERRITE BEAD 220 OHM 0402 1LN
Available Quantity: 1,722
Unit Price: 0.21
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 41,272
Unit Price: 0.21
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 11,211
Unit Price: 0.21
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 16,262
Unit Price: 0.21
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 41,272
Unit Price: 0.21
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 19,722
Unit Price: 0.21
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 11,211
Unit Price: 0.21
FERRITE BEAD 1.8 KOHM 0402 1LN
Available Quantity: 14,327
Unit Price: 0.21
FERRITE BEAD 1.5 KOHM 0402 1LN
Available Quantity: 5,800
Unit Price: 0.21
FERRITE BEAD 2.2 KOHM 0402 1LN
Available Quantity: 416,937
Unit Price: 0.21
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 0
Unit Price: 0.05198
FERRITE BEAD 220 OHM 0402 1LN
Available Quantity: 0
Unit Price: 0.05198
FERRITE BEAD 75 OHM 0402 1LN
Available Quantity: 0
Unit Price: 0.04725
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 0
Unit Price: 0.21