PRT-11855 Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
Lithium Ion Battery - 1000mAh 7.4v
PRT-11855 ROHS
This high discharge LiPo is a great way to power any R/C, robotic, or portable project. This is an
excellent choice for anything that requires a small battery with a lot of punch. The voltage is low
enough not to tax your regulating circuits, and the discharge rate is high enough to accommodate a
lot of electronics and a few small motors.
The battery has two cells and outputs 7.4V storing 1000mAh of charge. Because this is a dual cell
battery pack, a special charger is needed. This battery is not compatible with single cell chargers. A
compatible charger is listed below.
Note: This battery is not available to ship to Alaska or Hawaii, or through any express services (2-
day, overnight), or internationally. This is temporary! Check out our blog post for more information.
Additionally orders may take longer to process and therefore do not qualify for same-day shipping.
Sorry for any inconvenience this may cause!
LVVV—u‘ syn-14:.~ - 'LO1COOA ,9" om! on. 01! um
Note: Care should be taken not to short circuit or overtax these batteries because they don’t have
any built-in protection circuit.
Note: This item is non-returnable. If this item arrives damaged or is not functioning properly, please
do not hesitate to contact us to see if further actions may be taken.
Weight: 85g (2.99oz)
Replaces:PRT-10472
FEATURES
7.4V 2-cell pack
1000mAh of charge
25C continuous discharge rate
JST-XH charge plug
Dean’s Connector discharge plug
70mm x 35mm x 18mm
Ion-ox“ King Mm; mind-MI.“ Ihhhwm m 5®®® m 200 250 30C 350 400 ‘z
https://www.sparkfun.com/products/1185561918