SFH11 Series Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS P : Gold Flash OvevaH DIMENSIONS
123
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
PART NUMBER OPTIONS
P = Phosphor Bronze
B = Brass
CONTACT CENTERS
C = .100” [2.54 mm]
NUMBER OF CONTACT POSITIONS
ST = Straight
RA = Right Angle
TERMINATION TYPE (Opposite Page)
P= Gold Flash Overall
E= .000100” Pure Tin, Matte, Overall
CONTACT FINISH - RoHS Compliant
SERIES
INSULATOR MATERIAL
P = PBT
N = NYLON
CONTACT MATERIAL
NUMBER OF ROWS
D = Dual Row
COLOR
BK = Black
SFH11 = Female Header, .100[2.54 mm] Contact Centers
by .100[2.54 mm] Row Spacing
03 thru 08,10,12, 13, 15,17, 20, 25, 30, 32
DIMENSIONS For complete drawings, go to www.sullinscorp.com or e-mail techsupport@sullinscorp.com
Dimensions in [ ] are in millimeters, all others are in inches.
.100” [2.54 mm] Contact Centers, Female Headers,
Straight/Right Angle - SFH11 Series
SPECIFICATIONS
Centered Polarizing Key Optional
Operating Temperature: -40°C to +105°C
Processing Temperature: 230°C Max. for 60 seconds,
(260°C Max. for 10 seconds)
UL Flammability Rating: 94V-0
Contact Resistance: 20 milli Ohms Max.
Current Rating: 3 Amps
Dielectric Withstanding: 1000 VAC
Insulation Resistance: 5000 Megohms Min.
.126[3.20]
.276[7.00]
.016[0.40]
.100[2.54]
.100[2.54]
.016[0.40]
.106[2.70]
.398[10.10]
.276[7.00]
STRAIGHT (ST)
Example P/N: SFH11-PPPC-D20-ST-BK
RIGHT ANGLE (RA)
Example P/N: SFH11-PPPC-D20-RA-BK
.100[2.54]
.024[0.60]
.335
[8.50]
.100[2.54]
.039[1.00]
Centered Polarizing Key Optional,
Requires -M181 Modification to Remove
.236[6.00]
-M181 Modification
(No Centered
Polarizing Key)
.236[6.00]
-M181 Modification
(No Centered
Polarizing Key)
MODIFICATION (Omit for Standard)
M181 = Without Centered Polarizing Key
SFH11 - P P P C - D 10 - ST - BK - M181
Mates with SBH11 series (See opposite page)

Products related to this Datasheet

CONN HDR 10POS 0.1 GOLD PCB
Available Quantity: 54,178
Unit Price: 0.66
CONN HDR 20POS 0.1 GOLD PCB
Available Quantity: 33,925
Unit Price: 1.15
CONN HDR 40POS 0.1 GOLD PCB
Available Quantity: 31,890
Unit Price: 1.94
CONN HDR 14POS 0.1 GOLD PCB
Available Quantity: 29,062
Unit Price: 0.91
CONN HDR 26POS 0.1 GOLD PCB
Available Quantity: 15,440
Unit Price: 1.39
CONN HDR 16POS 0.1 GOLD PCB
Available Quantity: 10,206
Unit Price: 1.04
CONN HDR 34POS 0.1 GOLD PCB
Available Quantity: 8,487
Unit Price: 1.81
CONN HDR 6POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.46656
CONN HDR 8POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.51264
CONN HDR 10POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.54144
CONN HDR 12POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.62064
CONN HDR 14POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.70272
CONN HDR 16POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.7533
CONN HDR 20POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.94365
CONN HDR 24POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.1124
CONN HDR 26POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.20555
CONN HDR 30POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.31152
CONN HDR 34POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.4629
CONN HDR 40POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.75
CONN HDR 50POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 2.04363
CONN HDR 60POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 2.50038
CONN HDR 64POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 2.67656
CONN HDR 6POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.37008
CONN HDR 6POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0.29552
CONN HDR 8POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.41184
CONN HDR 8POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0.34304
CONN HDR 12POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.53136
CONN HDR 60POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 1.71869
CONN HDR 64POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 2.26156
CONN HDR 64POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 1.83614