SFH11 Series Datasheet by Sullins Connector Solutions

SULLINS P : Gold Flash OvevaH DIMENSIONS
123
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
PART NUMBER OPTIONS
P = Phosphor Bronze
B = Brass
CONTACT CENTERS
C = .100” [2.54 mm]
NUMBER OF CONTACT POSITIONS
ST = Straight
RA = Right Angle
TERMINATION TYPE (Opposite Page)
P= Gold Flash Overall
E= .000100” Pure Tin, Matte, Overall
CONTACT FINISH - RoHS Compliant
SERIES
INSULATOR MATERIAL
P = PBT
N = NYLON
CONTACT MATERIAL
NUMBER OF ROWS
D = Dual Row
COLOR
BK = Black
SFH11 = Female Header, .100[2.54 mm] Contact Centers
by .100[2.54 mm] Row Spacing
03 thru 08,10,12, 13, 15,17, 20, 25, 30, 32
DIMENSIONS For complete drawings, go to www.sullinscorp.com or e-mail techsupport@sullinscorp.com
Dimensions in [ ] are in millimeters, all others are in inches.
.100” [2.54 mm] Contact Centers, Female Headers,
Straight/Right Angle - SFH11 Series
SPECIFICATIONS
Centered Polarizing Key Optional
Operating Temperature: -40°C to +105°C
Processing Temperature: 230°C Max. for 60 seconds,
(260°C Max. for 10 seconds)
UL Flammability Rating: 94V-0
Contact Resistance: 20 milli Ohms Max.
Current Rating: 3 Amps
Dielectric Withstanding: 1000 VAC
Insulation Resistance: 5000 Megohms Min.
.126[3.20]
.276[7.00]
.016[0.40]
.100[2.54]
.100[2.54]
.016[0.40]
.106[2.70]
.398[10.10]
.276[7.00]
STRAIGHT (ST)
Example P/N: SFH11-PPPC-D20-ST-BK
RIGHT ANGLE (RA)
Example P/N: SFH11-PPPC-D20-RA-BK
.100[2.54]
.024[0.60]
.335
[8.50]
.100[2.54]
.039[1.00]
Centered Polarizing Key Optional,
Requires -M181 Modification to Remove
.236[6.00]
-M181 Modification
(No Centered
Polarizing Key)
.236[6.00]
-M181 Modification
(No Centered
Polarizing Key)
MODIFICATION (Omit for Standard)
M181 = Without Centered Polarizing Key
SFH11 - P P P C - D 10 - ST - BK - M181
Mates with SBH11 series (See opposite page)