PXD30-xxWDxx Datasheet by TDK-Lambda Americas Inc

TDK-Lambda
Features
RoHS compliant
Dual output up to ±3000mA
Six-sided continuous shield
No minimum load required
High power density
High efficiency up to 88%
Small size
2.00 x 1.00 x0.400 inch (50.8 x 25.4 x 10.2 mm )
Input to output isolation (1600VDC)
4:1 ultra wide input voltage range
Fixed switching frequency
Input under-voltage protection
Output over-voltage protection
Over-current protection
Output short circuit protection
Remote on/off
Case grounding
Options
Negative logic Remote On/Off
Heatsink
PXD30-xxWDxx Dual Output DC/DC Converters
9 to 36 Vdc and 18 to 75 Vdc input, ±5 to ±15 Vdc Dual Output, 30W
General Description
The PXD30-xxWDxx dual output series offers 30 watts of output power from a 2 x 1.0 x 0.4 inch package.
This converter has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC and features 1600VDC of isolation,
short circuit protection , over-voltage protection, over-current protection and six sided shielding.All models
are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.
Table of Contents
Absolute Maximum Rating P2 Thermal Consideration P20
Output Specification P2 Heatsink Consideration P20
Input Specification P3 Remote ON/OFF Control P21
General Specification P4 Mechanical Data P22
Characteristic Curves P5 Recommended Pad Layout P22
Testing Configurations P17 Soldering Consideration P23
EMC Considerations P18 Packaging Information P24
Input Source Impedance P19 Part Number Structure P25
Output Over Current Protection P19 Safety and Installation Instruction P25
Output Over Voltage Protection P19 MTBF and Reliability P25
Short Circuit Protection P19
Applications
Wireless Network
Telecom/Datacom
Industry Control System
Measurement
Semiconductor Equipment
DataSheet
30W, Dual Output
VER:01 Page 2 of 25 Issued Date2009/06/22
Absolute Maximum Ratings
Parameter Model Min Max Unit
Input Voltage
Continuous
Transient (100ms)
24WDxx
48WDxx
24WDxx
48WDxx
40
80
50
100
Vdc
OperatingAmbient Temperature
without derating
with derating All -40
50 50
85
Operating Case Temperature 105
Storage Temperature All -55 125
Output Specification
Parameter Model Min Typ Max Unit
Output Voltage
(Vin =Vin(nom) ; Full Load ; TA=25°C)
xxWD05
xxWD12
xxWD15
4.95
11.88
14.85
5
12
15
5.05
12.12
15.15
Vdc
Output Regulation
Line (Vin(min) to Vin(max) at Full Load)
Load (0% to 100% of Full Load) DIP type
All -0.2
-1.0
+0.2
+1.0
% Vo
Cross Regulation
Asymmetrical Load 25% / 100% of Full Load All -5.0 +5.0 % Vo
Output Ripple & Noise
Peak-to-Peak (5Hz to 20MHz bandwidth)
(Measured with a 1μF/50V MLCC)
xxWD05
xxWD12
xxWD15
100
150
150
mVp-p
Temperature Coefficient All -0.02 +0.02 % Vo
Output Voltage Overshoot
(Vin(min) to Vin(max) ; Full Load ; TA=25°C ) All 0 5 % Vo
Dynamic Load Response
(Vin =Vin(nom) ;TA=25°C )
Load step change from
75% to 100% or 100 to 75% of Full Load
Peak Deviation
Setting Time (Vo10% peak deviation)
All
All
300
250
mV
μs
Output Current xxWD05
xxWD12
xxWD15
0
0
0
±3000
±1250
±1000
mA
Output Over Voltage Protection
(Zener diode clamp)
xxWD05
xxWD12
xxWD15
6.2
15
18
Vdc
Output Over Current Protection All 150 % FL.
Output Short Circuit Protection Hiccup,automatic recovery
| j.
DataSheet
30W, Dual Output
VER:01 Page 3 of 25 Issued Date2009/06/22
Input Specification
Parameter Model Min Typ Max Unit
Operating Input Voltage 24WDxx
48WDxx
9
18
24
48
36
75 Vdc
Input Current
(Maximum value at Vin =Vin(nom) ; Full Load)
24WD05
24WD12
24WD15
48WD05
48WD12
48WD15
1488
1506
1506
744
744
744
mA
Input Standby Current
(Typical value at Vin=Vin(nom) ; No Load)
24WD05
24WD12
24WD15
48WD05
48WD12
48WD15
90
25
25
50
15
15
mA
Under Voltage Lockout Turn-on Threshold 24WDxx
48WDxx
9
18 Vdc
Under Voltage Lockout Turn-off Threshold 24WDxx
48WDxx
8
16 Vdc
Input reflected ripple current
(5 to 20MHz, 12μH source impedance) All 20 mAp-p
Start UpTime
(Vin = Vin(nom) and constant resistive load)
Power up
Remote ON/OFF
All 30
30
ms
ms
Remote ON/OFF Control
(The On/Off pin voltage is referencedto -Vin)
Positive logic (Standard)
On/Off pin High Voltage (Module ON)
On/Off pin Low Voltage (Module OFF)
Negative logic (Option)
On/Off pin High Voltage (Module OFF)
On/Off pin Low Voltage (Module ON)
All
3.0
0
3.0
0
12
1.2
12
1.2
Vdc
Vdc
Vdc
Vdc
Remote Off Input Current All 3 mA
Input Current of Remote Control Pin All -0.5 0.5 mA
| 7.
DataSheet
30W, Dual Output
VER:01 Page 4 of 25 Issued Date2009/06/22
General Specification
Parameter Model Min Typ Max Unit
Efficiency
(Vin =Vin(nom) ; Full Load ; TA=25°C )
24WD05
24WD12
24WD15
48WD05
48WD12
48WD15
88.0
87.0
87.0
88.0
88.0
88.0
%
Case grounding All Connect case to –Vin with decoupling Ycap.
Isolation voltage
Input to Output
Input to Case, Output to Case
All 1600
1600
Vdc
Isolation resistance All 1 GΩ
Isolation capacitance All 1500 pF
Switching Frequency All 430 kHz
Weight All 30.5 g
MTBF
Bellcore TR-NWT-000332, TC=40°C
MIL-HDBK-217F
All 3.163×106
4.347×105
hours
Over Temperature Protection All 115
imam/w EFF‘OEM m as an 75 m Vuwzr D‘ss‘w ow, an n m m w w w w w W “W m zo an m so 5n m xo 9|) mu WWW“ wrumw mmumm ‘ a u ‘5 m 2. m :u 35 u n m an m mm mm nmwrmrznwnsmm
DataSheet
30W, Dual Output
VER:01 Page 5 of 25 Issued Date2009/06/22
Characteristic Curves
All test conditions are at 25°C. The figures are for PXD30-24WD05
EfficiencyVersus Output Current Power Dissipation Versus Output Current
EfficiencyVersus InputVoltage. FullLoad DeratingOutputCurrentVersusAmbientTemperatureandAirflow
Vin=Vin(nom)
DataSheet
30W, Dual Output
VER:01 Page 6 of 25 Issued Date2009/06/22
.- wumvwcm wumvmw‘ zouus A cm Iiilvflm‘; Tu Slap T. mm w VowoF: 2 , Vow Vow ”WA... ioav‘ ~ch'2 m‘ov w)» o‘ams ‘u m J ‘emv hum-m ‘V mrlcussn mefln '50:: v‘ nub sbav uman‘oms 'A Chi J ‘50an
DataSheet
30W, Dual Output
VER:01 Page 7 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C . The figures are for PXD30-24WD05
Typical Output Ripple and Noise.
Vin=Vin(nom), Full Load
TransientResponse to Dynamic Load Change from
100% to 75% to 100% of Full Load ; Vin=Vin(nom)
TypicalInputStart-Upand Output Rise Characteristic
Vin=Vin(nom), Full Load
UsingON/OFFVoltageStart-Upand VoRiseCharacteristic
Vin=Vin(nom), Full Load
ConductionEmission of EN55022 Class A
Vin=Vin(nom), Full Load
mummy EFF‘OEM m 95 an xs m 75 m so an an % of mu LOAD Vuwzr D‘ss‘pal mm ouwur meW/n 2 zo 3n n m so 5n m wrumw 2n m an IlV/EWEHH'EMFEVMURE mu m mu an
DataSheet
30W, Dual Output
VER:01 Page 8 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C .The figures are for PXD30-24WD12
EfficiencyVersus Output Current Power Dissipation Versus Output Current
EfficiencyVersus Input Voltage. Full Load DeratingOutputCurrentVersusAmbientTemperatureandAirflow
Vin=Vin(nom)
gamma; sojmvaufious N m I {my Im ‘m‘nm‘vuzhz mm‘nvwm znnus ‘A‘ zin'pon nmv’ T. W 1. mm w Vow»: 2 , ‘ Vow Vow . Il—._.____. my «H2 mm mm.“ N m, ‘..w m. mm as mwm; inov‘ mm s.dnv uman‘oms A chi / ioav
DataSheet
30W, Dual Output
VER:01 Page 9 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C .The figures are for PXD30-24WD12
Typical Output Ripple and Noise.
Vin=Vin(nom), Full Load
TransientResponse to Dynamic Load Changefrom
100% to 75% to 100% of Full Load ; Vin=Vin(nom)
TypicalInputStart-Upand Output Rise Characteristic
Vin=Vin(nom), Full Load
UsingON/OFFVoltageStart-Upand VoRiseCharacteristic
Vin=Vin(nom), Full Load
ConductionEmissionofEN55022 ClassA
Vin=Vin(nom), Full Load
mummy EFF‘OEM m 95 an xs m 75 m so an an % of mu LOAD Vuwzr D‘ss‘pal mm ouwur meW/n 2 zo 3n n m so 5n m wrumw 2n m an IlV/EWEHH'EMFEVMURE mu m mu an
DataSheet
30W, Dual Output
VER:01 Page 10 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C .The figures are for PXD30-24WD15
EfficiencyVersus Output Current Power Dissipation Versus Output Current
EfficiencyVersus InputVoltage. FullLoad DeratingOutputCurrentVersusAmbientTemperatureandAirflow
Vin=Vin(nom)
Tu Slap Tu Slap .Vow .Vour .vW chlflovumvwh 750 mvumlizmous M cm I zmmv ianmv‘wcn‘; m'nmvwm 260m 'A Chi 142,an T. slap \ 1. my.” w Vow»: 2 ‘ Vow Vow W 'snov‘ mm mlnv umn‘oms ‘A cn‘z / ‘umv inov‘ mm s.dnv uman‘oms A chi / §¢av m...‘ 1-.» fix cums; . ; "Eu—yum
DataSheet
30W, Dual Output
VER:01 Page 11 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C .The figures are for PXD30-24WD15
Typical Output Ripple and Noise.
Vin=Vin(nom), Full Load
TransientResponse to Dynamic Load Changefrom
100% to 75% to 100% of Full Load ; Vin=Vin(nom)
TypicalInputStart-Upand Output Rise Characteristic
Vin=Vin(nom), Full Load
UsingON/OFFVoltageStart-Upand VoRiseCharacteristic
Vin=Vin(nom), Full Load
ConductionEmissionofEN55022 ClassA
Vin=Vin(nom), Full Load
mummy EFF‘OEM m 95 an xs m 75 m so an an % of mu LOAD m vn Vuwzr D‘ss‘pal mm ouwur meW/n 2 zo 3n n m so 5n m wrumw 2n m an IlV/EWEHH'EMFEVMURE mu m mu an
DataSheet
30W, Dual Output
VER:01 Page 12 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C. The figures are for PXD30-48WD05.
EfficiencyVersus Output Current Power Dissipation Versus Output Current
EfficiencyVersus InputVoltage. FullLoad DeratingOutputCurrentVersusAmbientTemperatureandAirflow
Vin=Vin(nom)
Tu Slap .Vour Im ‘m‘nm‘vuzhz mm‘nvwm znnus 71 (Mrs: nmv’ Te 5‘09 Tu Slap I—a—I vW Vow; ' 2 z Vow ' Vuur f W W my ma mm mm.“ N m, ‘zssv 500v mu 500v mm A cm I 2.qu um mm 2 s mm: M I 2 5 m an :- mwmu
DataSheet
30W, Dual Output
VER:01 Page 13 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C .The figures are for PXD30-48WD05.
Typical Output Ripple and Noise.
Vin=Vin(nom), Full Load
TransientResponse to Dynamic Load Changefrom
100% to 75% to 100% of Full Load ; Vin=Vin(nom)
TypicalInputStart-Upand Output Rise Characteristic
Vin=Vin(nom), Full Load
UsingON/OFFVoltageStart-Upand VoRiseCharacteristic
Vin=Vin(nom), Full Load
ConductionEmissionofEN55022 ClassA
Vin=Vin(nom), Full Load
mummy EFF‘OEM m 95 an xs m 75 m Vuwzr D‘ss‘pal mm 2 so an an % of mu LOAD m vn ouwur meW/n zo 3n n m so 5n m wrumw 2n m an IlV/EWEHH'EMFEVMURE mu m mu an
DataSheet
30W, Dual Output
VER:01 Page 14 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C .The figures are for PXD30-48WD12.
EfficiencyVersus Output Current Power Dissipation Versus Output Current
EfficiencyVersus InputVoltage. FullLoad DeratingOutputCurrentVersusAmbientTemperatureandAirflow
Vin=Vin(nom)
Tu Slap Tu Slap Tu SmD fifiifi (in 5d nun/WI}! Sn n‘mwwz nflus A' (In 1 ‘Isnmv .Vour your Tu mumv web: Slap mumm moons A cm romomv my mchz mm mm“; .1 5.2, gm, awn-u)
DataSheet
30W, Dual Output
VER:01 Page 15 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C .The figures are for PXD30-48WD12.
Typical Output Ripple and Noise.
Vin=Vin(nom), Full Load
TransientResponse to Dynamic Load Changefrom
100% to 75% to 100% of Full Load ; Vin=Vin(nom)
TypicalInputStart-Upand Output Rise Characteristic
Vin=Vin(nom), Full Load
UsingON/OFFVoltageStart-Upand VoRiseCharacteristic
Vin=Vin(nom), Full Load
ConductionEmissionofEN55022 ClassA
Vin=Vin(nom), Full Load
mummy EFF‘OEM m 95 an xs m 75 m Vuwzr D‘ss‘pal mm 2 so an an % of mu LOAD m vn ouwur meW/n zo 3n n m so 5n m wrumw 2n m an IlV/EWEHH'EMFEVMURE mu m an
DataSheet
30W, Dual Output
VER:01 Page 16 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C .The figures are for PXD30-48WD15.
EfficiencyVersus Output Current Power Dissipation Versus Output Current
EfficiencyVersus InputVoltage. FullLoad DeratingOutputCurrentVersusAmbientTemperatureandAirflow
Vin=Vin(nom)
Tu Slap Tu Slap \ .Vow , Chl ‘ In] ‘vnnmvmchfl Innmv&un}x znnus' ‘ A' (in (41' nm'v Tu smv \ l—é—l 1. mm. ._¢_. ‘ ii : vW Van/n7? 2 ‘ , ‘ ‘ , ‘ Vow Vour 'snov‘ mm 20an umn‘oms ‘A cn‘z / imv mm”. « x—i 'usmz n: I 2 5 1n 2n 2- “Wm ‘unn‘v' um s‘nnv‘ww n‘ms A (m 1 §4nv
DataSheet
30W, Dual Output
VER:01 Page 17 of 25 Issued Date2009/06/22
Characteristic Curves (Continued)
All test conditions are at 25°C . The figures are for PXD30-48WD15.
Typical Output Ripple and Noise.
Vin=Vin(nom), Full Load
TransientResponse to Dynamic Load Changefrom
100% to 75%to100%ofFull Load ;Vin=Vin(nom)
TypicalInputStart-Upand Output Rise Characteristic
Vin=Vin(nom), Full Load
UsingON/OFFVoltageStart-Upand VoRiseCharacteristic
Vin=Vin(nom), Full Load
ConductionEmissionofEN55022 ClassA
Vin=Vin(nom), Full Load
weaannkutc wren— mwplrl :mmcv ma msmaunm Lussss nzs‘sws mm comm mo msmmu-nou LOSSES w". ‘v man
DataSheet
30W, Dual Output
VER:01 Page 18 of 25 Issued Date2009/06/22
Testing Configurations
Input reflected-ripple current measurement test:
Component Value Voltage Reference
L 12μH ---- ----
C 47μF 100V Aluminum Electrolytic Capacitor
Peak-to-peak output ripple & noise measurement test:
Output voltage and efficiency measurement test:
Note:All measurementsaretakenatthemoduleterminals.
%100
inin
oo
IV
IV
Efficiency
TO SCOPE
GROUND RING
Resistive Load
-Vo
+Vo
«\NPUI JNPUT . Vm 'Voul 1:! COM »vm ‘vour l I C4 v I C3 LOAD LOAD
DataSheet
30W, Dual Output
VER:01 Page 19 of 25 Issued Date2009/06/22
EMC Considerations
Suggested Schematic for EN55022 Conducted Emission ClassALimits
Recommended Layout With Input Filter
To meet conducted emissions EN55022 CLASSA the following components are needed:
PXD30-24WDxx
Component Value Voltage Reference
C1 4.7uF 50V 1812 MLCC
C2C3C4 1000pF 2KV 1808 MLCC
PXD30-48WDxx
Component Value Voltage Reference
C1 2.2uF 100V 1812 MLCC
C2C3C4 1000pF 2KV 1808 MLCC
DataSheet
30W, Dual Output
VER:01 Page 20 of 25 Issued Date2009/06/22
Input Source Impedance
The converter should be connected to a lowimpedance input source. Highly inductive source impedance can
affectthe stability of the converter. Input external L-C filter is recommended to minimize inputreflected ripple current.
The inductorhas a simulated source impedance of 12μH and capacitor is Nippon chemi-con KY series 47μF/100V.
The capacitor must be located as close as possible to the input terminals of the converter forlower impedance.
Output Over Current Protection
When excessive output currents occur in the system, circuit protection is required on all convert
ers. Normally,
overload current is maintained at approximately 150 percent of rated current for PXD30-xxWDxx series.
Hiccup-
mode is a method of operation in the converter whose purpose is to protect the converter from being
damaged during an over-current fault condition. It also enables the converter to restart when the fault is removed.
One of the problems resulting from over current is that excessive heat may be generated in power devices;
especially MOSFET and Schottky diodes and the temperature of thos
e devices may exceed their specified limits. A
protection mechanism has to be used to prevent those power devices from being damaged.
Output Over Voltage Protection
The output over-voltage protectionconsists of an output Zener diode that monitors the voltage on theoutput
terminals. If the voltage on the output terminals exceeds the over-voltage protection threshold, then the Zener diode
clamps the output voltage.
Short Circuit Protection
Continuous, hiccup and auto-recovery.
Thermal Consideration
n m um wmw TEMPERATURE MEASURE PONY Banana uuuuuu Duuuuu uuuuuu Duuuuu uuuuuu uuuuuu [flflfi
DataSheet
30W, Dual Output
VER:01 Page 21 of 25 Issued Date2009/06/22
The converter operates in a variety of thermal environments. Sufficient cooling should be provided to help ensure
reliable operation of the unit. Heat is removed by conduction, convection, and radiation to the surrounding
environment. Proper cooling can be verified by measuring the point as shown in the figure below. The temperature at
this location should notexceed 105°C. When operating, adequate cooling must be provided to maintain the test point
temperature at or below 105°C .Although the maximum point temperature of the converteris 105°C, limiting this
temperature to a lower value will increase the reliability of this device.
TOPVIEW
Heat Sink Consideration
Use heat-sink (7G-0020C) for lowering temperature; thus increasing the reliability of the converter.
Heatsink + Clamp
Heatsink
Measurement shown in inches and (millimeters)
Measurement shown in inches and (millimeters)
Vcc ‘I'I'L SYSTEM? ON/OFF — K CONTROL "’ ' ' +V'" POWER MODULE ON/OFF -Vin fVil’Y POWER MODU LE ON/DFF >Vin
DataSheet
30W, Dual Output
VER:01 Page 22 of 25 Issued Date2009/06/22
Remote ON/OFF Control
Positive Logic – (no suffix) , the positive logic remote ON/OFF control circuit is included. Ex.: PXD30-24WD05
Turns the converter ON during logic High on the On/Off pin and turns the converter OFF during logic Low.
The On/Off pin is an open collector/drain logic input signal (Von/off) that is referenced to GND.
If not using the remote on/off feature, an open circuit between on/off pin and () input pin is needed to
turn the module
on.
Negative Logic – (suffix -N), the negative logic remote ON/OFF control circuit is included. Ex.: PXD30-24WD05-N
Turns the converter ON during logic Low on the On/Off pin and turns the converter OFF during logic High.
The On/Off pin is an open collector/drain logic input signal (Von/off) that is referenced to GND.
If not using the remote on/off feature, a short circuit between on/off pin and (–) input pin is needed to turn the module
on.
Remote ON/OFF Implementation
Isolated Control Remote ON/OFF
4Vin ON/OFF ~Vin POWER MODU LE I I I I I I
DataSheet
30W, Dual Output
VER:01 Page 23 of 25 Issued Date2009/06/22
6 4
2
3
5
1
SIDE VIEW
BOTTOM
VIEW
0.100(2.54)
1.00(25.4)
0.700(17.78)
0.300(7.62) 0.100(2.54)
0.200(5.10)0.600(15.24)
0.200(5.08)
2.00(50.8)
1.800(45.72)
0.22(5.6)
0.40(10.2)
Level Control UsingTTLOutput
Level Control Using Line Voltage
Mechanical Data
PIN CONNECTION
PIN FUNCTION
1 + INPUT
2 - INPUT
3 CTRL
4 +OUTPUT
5 COM
6 - OUTPUT
1.Alldimensions inInches(mm)
Tolerance: X.XX±0.02(X.X±0.5)
X.XXX±0.01(X.XX±0.25)
2. Pinpitchtolerance ±0.01(0.25)
3. Pindimensiontolerance ±0.004(0.1)
DataSheet
30W, Dual Output
VER:01 Page 24 of 25 Issued Date2009/06/22
Recommended Pad Layout
TOP VIEW
KEEP OUT AREA
456
321
0.100(2.54)
0.700(17.78)
0.300(7.62)0.100(2.54)
0.600(15.24)
0.200(5.08)0.200(5.10)
1.00(25.4)
2.00(50.8)
1.800(45.72)
AA VIEW
1.Alldimensions inInches(mm)
Tolerance: X.XX±0.02(X.X±0.5)
X.XXX±0.01(X.XX±0.25)
2. Pinpitchtolerance ±0.01(0.25)
3. Pindimensiontolerance ±0.004(0.1)
Soldering and Reflow Considerations
Lead free wave solder profile for PXD30-xxWDxx series.
Zone Reference Parameter
Preheat zone Rise temp. speed : 3°C/ sec max.
Preheat temp. : 100~130°C
Actual heating Peak temp. : 250~260°C
Peak time (T1+T2 time) : 4~6 sec
Reference Solder: Sn-Ag-Cu / Sn-Cu
Hand Welding: Soldering iron - Power 90W
DataSheet
30W, Dual Output
VER:01 Page 25 of 25 Issued Date2009/06/22
Welding Time:2-4 sec
Temp.380-400 °C
Packaging Information
TUBE
20 PCS per TUBE
TRAY
20 PCS per TRAY
Options smaxw : Negawe Logic Range 4a.15~75v —:|
DataSheet
30W, Dual Output
VER:01 Page 26 of 25 Issued Date2009/06/22
Part Number Structure
Note 1. Maximum value at nominal input voltage and full load.
Note 2. Typical value at nominal input voltage and full load.
Output Current Input CurrentModel
Number Input
Range Output
Voltage Max. Load Full Load (1) Eff
2
)
(%)
PXD30-24WD05 9 – 36 VDC ±5VDC ±3000mA 1488mA 88
PXD30-24WD12 9 – 36 VDC ±12 VDC ±1250mA 1506mA 87
PXD30-24WD15 9 – 36 VDC ±15 VDC ±1000mA 1506mA 87
PXD30-48WD05 18 – 75 VDC ±5VDC ±3000mA 744mA 88
PXD30-48WD12 18 – 75 VDC ±12 VDC ±1250mA 744mA 88
PXD30-48WD15 18 – 75 VDC ±15 VDC ±1000mA 744mA 88
PXD 30 – 24 WD 05 N
InputVoltage Range
24 : 9 ~ 36V
48 : 18 ~ 75V
Dual Output
OutputVoltage
05 : ±5Vdc
12 : ±12Vdc
15 : ±15Vdc
Max. OutputPower
30Watts
RemoteON/OFF Options
No Suffix = Positive Logic
Suffix
N
=Nega
tive Logic
4 : 1Wide Input Range
DataSheet
30W, Dual Output
VER:01 Page 27 of 25 Issued Date2009/06/22
Safety and Installation Instructions
Fusing Consideration
Caution:This converteris not internally fused.An input line fuse must always be used.
This encapsulated converter can be used in a wide variety of applications, ranging from simple stand-
alone
operation to an integrated part of a sophisticated power architecture. For
maximum flexibility, internal fusing is not
included; however, to achieve maximum safety and system protection, always use an input line fuse. The safety
agencies require a slow-blow fuse with a maximum rating of 10A. Based on the information provided in this
data sheet
on i
nrush energy and maximum dc input current; the same type of fuse with lower rating can be used. Refer to the
fuse manufacturer’s data for further information.
MTBF and Reliability
The MTBF of PXD30-xxWDxx series of DC/DC converters has been calculated using:
Bellcore TR-NWT-000332 Case I: 50% stress, Operating Temperature at 40°C (Ground fixed and controlled
environment). The resulting figure for MTBFis 3.163×106hours.
MIL-HDBK 217F NOTICE2 FULL LOAD, Operating Temperature at 25°C . Theresulting figure for MTBF is
4.347×105hours.