Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors (Radial Lead Type)
Characteristics list (Bi-polar)
Endurance : 85 °C 2000 h (1000 hours for each polarity)
Rated
voltage
(V.DC)
Cap.
(±20 %)
(µF)
Case size (mm)
Specifi cation Lead length (mm)
Part No.
Min. Packaging Q'ty
0DL
Ripple
current
(120 Hz)
(+85 °C)
(mA r.m.s.)
tan d
(120 Hz)
(+20 °C)
Lead
dia.
0d
Lead space
Straight
leads
(pcs)
Taping
(pcs)
Straight
Taping
✽B
Taping
✽i
6.3
330 8 11.5 250 0.30 0.6 3.5 5.0 ECEA0JN331U( ) 200 1000
470 10 12.5 310 0.30 0.6 5.0 5.0 ECEA0JN471X( ) 200 500
1000 10 20 430 0.30 0.6 5.0 5.0 ECEA0JN102U( ) 200 500
2200 12.5 25 660 0.32 0.6 5.0 5.0 ECEA0JN222U( ) 200 500
3300 16 25 760 0.34 0.8 7.5 7.5 ECEA0JN332U( ) 100 250
4700 16 31.5 1170 0.36 0.8 7.5 ECEA0JN472U 100
6800 18 35.5 1450 0.40 0.8 7.5 ECEA0JN682U 50
10
47 5 11 90 0.25 0.5 2.0 5.0 2.5 ECEA1AN470U( ) 200 2000
100 6.3 11.2 130 0.25 0.5 2.5 5.0 2.5 ECEA1AN101X( ) 200 2000
220 8 11.5 200 0.25 0.6 3.5 5.0 ECEA1AN221U( ) 200 1000
330 10 16 280 0.25 0.6 5.0 5.0 ECEA1AN331U( ) 200 500
470 10 16 340 0.25 0.6 5.0 5.0 ECEA1AN471U( ) 200 500
1000 12.5 20 470 0.25 0.6 5.0 5.0 ECEA1AN102X( ) 200 500
2200 16 25 690 0.27 0.8 7.5 7.5 ECEA1AN222U( ) 100 250
3300 16 31.5 1090 0.29 0.8 7.5 ECEA1AN332U 100
4700 18 35.5 1200 0.31 0.8 7.5 ECEA1AN472U 50
16
10 5 11 40 0.20 0.5 2.0 5.0 2.5 ECEA1CN100U( ) 200 2000
22 5 11 60 0.20 0.5 2.0 5.0 2.5 ECEA1CN220U( ) 200 2000
33 5 11 80 0.20 0.5 2.0 5.0 2.5 ECEA1CN330U( ) 200 2000
47 6.3 11.2 100 0.20 0.5 2.5 5.0 2.5 ECEA1CN470U( ) 200 2000
220 10 12.5 260 0.20 0.6 5.0 5.0 ECEA1CN221X( ) 200 500
330 10 16 330 0.20 0.6 5.0 5.0 ECEA1CN331U( ) 200 500
470 10 20 380 0.20 0.6 5.0 5.0 ECEA1CN471U( ) 200 500
1000 12.5 25 560 0.20 0.6 5.0 5.0 ECEA1CN102U( ) 200 500
2200 16 31.5 750 0.22 0.8 7.5 ECEA1CN222U 100
3300 18 35.5 900 0.24 0.8 7.5 ECEA1CN332U 50
25
10 5 11 45 0.15 0.5 2.0 5.0 2.5 ECEA1EN100U( ) 200 2000
22 5 11 60 0.15 0.5 2.0 5.0 2.5 ECEA1EN220X( ) 200 2000
33 6.3 11.2 90 0.15 0.5 2.5 5.0 2.5 ECEA1EN330U( ) 200 2000
47 6.3 11.2 110 0.15 0.5 2.5 5.0 2.5 ECEA1EN470U( ) 200 2000
100 8 11.5 180 0.15 0.6 3.5 5.0 ECEA1EN101U( ) 200 1000
220 10 16 320 0.15 0.6 5.0 5.0 ECEA1EN221U( ) 200 500
330 12.5 20 350 0.15 0.6 5.0 5.0 ECEA1EN331U( ) 200 500
470 12.5 20 430 0.15 0.6 5.0 5.0 ECEA1EN471U( ) 200 500
1000 16 25 680 0.15 0.8 7.5 7.5 ECEA1EN102U( ) 100 250
2200 18 35.5 900 0.17 0.8 7.5 ECEA1EN222U 50
35
10 5 11 43 0.15 0.5 2.0 5.0 2.5 ECEA1VN100U( ) 200 2000
22 6.3 11.2 80 0.15 0.5 2.5 5.0 2.5 ECEA1VN220U( ) 200 2000
33 8 11.5 100 0.15 0.6 3.5 5.0 ECEA1VN330U( ) 200 1000
47 8 11.5 120 0.15 0.6 3.5 5.0 ECEA1VN470U( ) 200 1000
100 10 16 230 0.15 0.6 5.0 5.0 ECEA1VN101U( ) 200 500
220 12.5 20 360 0.15 0.6 5.0 5.0 ECEA1VN221U( ) 200 500
330 12.5 20 450 0.15 0.6 5.0 5.0 ECEA1VN331U( ) 200 500
470 12.5 25 590 0.15 0.6 5.0 5.0 ECEA1VN471U( ) 200 500
· When requesting taped product, please put the letter “B” or “i” between the “( )”. Lead wire pitch ✽B=5 mm, 7.5 mm, i=2.5 mm.
· Please refer to the page of “Taping dimensions”.
Mar. 201604