Parameter
Avalanche Characteristics
EAS helm limiled
EAS lesled
IAR
EAR
Thermal Resistance
Parameter
Static T1 = 25°C unless otherwise 5 ecilied
htl ://www.irf.com/technicalrinfo/a notes/an7994. dl
- www.i com
Submit Dalasheel Feedback
IRF100B201/IRF100S201
2 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback March 26, 2015
Static @ TJ = 25°C (unless otherwise specified)
Symbol Parameter Min. Typ. Max. Units Conditions
V(BR)DSS Drain-to-Source Breakdown Voltage 100 ––– ––– V VGS = 0V, ID = 250µA
V(BR)DSS/TJ Breakdown Voltage Temp. Coefficient ––– 0.1 ––– V/°C Reference to 25°C, ID = 5mA
RDS(on) Static Drain-to-Source On-Resistance ––– 3.5 4.2 m VGS = 10V, ID = 115A
VGS(th) Gate Threshold Voltage 2.0 ––– 4.0 V VDS = VGS, ID = 250µA
IDSS Drain-to-Source Leakage Current ––– ––– 20 µA VDS =100 V, VGS = 0V
––– ––– 250 VDS = 80V,VGS = 0V,TJ =125°C
IGSS Gate-to-Source Forward Leakage ––– ––– 100 nA VGS = 20V
Gate-to-Source Reverse Leakage ––– ––– -100 VGS = -20V
RG Gate Resistance ––– 2.2 –––
Notes:
Repetitive rating; pulse width limited by max. junction temperature.
Limited by TJmax, starting TJ = 25°C, L = 86µH, RG = 50, IAS = 115A, VGS =10V.
ISD 115A, di/dt 1400A/µs, VDD V(BR)DSS, TJ 175°C.
Pulse width 400µs; duty cycle 2%.
C
oss eff. (TR) is a fixed capacitance that gives the same charging time as Coss while VDS is rising from 0 to 80% VDSS.
C
oss eff. (ER) is a fixed capacitance that gives the same energy as Coss while VDS is rising from 0 to 80% VDSS.
R
is measured at TJ approximately 90°C.
When mounted on 1 inch square PCB (FR-4). Please refer to AN-994 for more details:
http://www.irf.com/technical-info/appnotes/an-994.pdf
Limited by TJmax, starting TJ = 25°C, L = 1.0mH, RG = 50, IAS = 45A, VGS =10V.
This value determined from sample failure population, starting TJ =25°C, L= 86µH, RG = 50, IAS =115A, VGS =10V.
Avalanche Characteristics
EAS (Thermally limited) Single Pulse Avalanche Energy 567
EAS (Thermally limited) Single Pulse Avalanche Energy 1005
IAR Avalanche Current See Fig 15, 15, 23a, 23bA
EAR Repetitive Avalanche Energy mJ
mJ
EAS (tested) Single Pulse Avalanche Energy Tested Value 240
Thermal Resistance
Symbol Parameter Typ. Max. Units
RJC Junction-to-Case ––– 0.34
RCS Case-to-Sink, Flat Greased Surface 0.50 –––
RJA Junction-to-Ambient ––– 62
°C/W
RJA Junction-to-Ambient (PCB Mount) ––– 40
Absolute Maximum Rating
Symbol Parameter Max. Units
ID @ TC = 25°C Continuous Drain Current, VGS @ 10V 192
A
ID @ TC = 100°C Continuous Drain Current, VGS @ 10V 136
IDM Pulsed Drain Current 690
PD @TC = 25°C Maximum Power Dissipation 441 W
Linear Derating Factor 2.9 W/°C
VGS Gate-to-Source Voltage ± 20 V
TJ
TSTG
Operating Junction and
Storage Temperature Range -55 to + 175 °C
Soldering Temperature, for 10 seconds (1.6mm from case) 300
Mounting Torque, 6-32 or M3 Screw 10 lbf·in (1.1 N·m)