S2761-46R Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWTNG Na 327“"16“ SHEET 2 or 2 TE IN DOUBT ' ASK I NOT TO SCALE THTRD ANGLE PNOJECTTON I ALL DTMENSIONS TN mm 4,00 TYP —2.00 TVP ¢>T.so’g-‘° TYP FINISHED REELTNG DIRECTTON ins v ¢I78 0 SPECTFTCATTONS: FINTSH: 4,. MN Toox TTN OVER 2“ MN NTCKEL ELECTRTCAL: CURRENT RATTNG : 3,5A CONTACT RESTSTANCE : zomO MAX ENVTRONMENTAL' OPERATING TEMPERATURE : -55"C To H25°C T.60 9 «0'20 /— f \ T |.|5 Ro.2o TVP T j (ROAD TYPD DUN B 0.80 REEL DETAILS €4.00 Tvpa‘ | |2.00:E0.30 ¢>T3v0 SECTION H 7 L35 EEIH A NEH I NEH I EEIH A QEIH A SECTTON X’X NOTES: T. QUANTITY OF COMPONENTS PER REEL 1 3000. RECOMMENDED PCB LAYOUT SB T oz 04 T5 |2662 NAME Iss. DATE CINOTE |.00 APPROVED. S.BENNETT CHECKED: M.PLESTED w DRAWN. S.BENNETI L80 CUSTOMER REE; DETA‘L E L003 ASSEMBLY DRG MAX MISALTGNMENT msummmmv TOLERANCES MATERTAL. TTTLE: "|_f AEW-M '.“1&§1‘§‘&"€:."T€RTJHRT‘ x :H = mm CDMETDEMTIAE AKDCOPIHTGNI X X = 10.50,,” BRASS SMT TEST TERM ‘ NAL D Mi 3 :33?“ “2°" W harm-mm WRERTTR"3:TRT:¢~T m 45” “W S“ W ”W“ "W” 3276' 46R 25“ '“M'COWM'WW-W’" TNETEE5RT¥TEESE¥[:II1T::HJN UNLESS STATED SW” 5 5? '"V" or?