RJFTV Series Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
Q RJF TV Ethernw ’ 3‘ _ocw:QE<>
Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN
14
RJF TV
RJF TV
&UIFSOFU$POOFDUJPO4ZTUFNGPS)BSTI&OWJSPONFOU
&UIFSOFU$PO
1BSU/VNCFS$PEF
4FSJFT
3+'JFME57
3+'57 22( #59
4IFMM5ZQF
6: Plug with Plastic gland
6M: Plug with Metal gland
2: Square Flange Receptacle
2PE: Square Flange Receptacle, IP68 backshell, Plastic gland
2PEM: Square Flange Receptacle, IP68 backshell, Metal gland
7: Jam Nut Receptacle
7PE: Jam Nut Receptacle, IP68 backshell, Plastic gland
7PEM: Jam Nut Receptacle, IP68 backshell, Metal gland
2SA, 7SA: Transversally sealed receptacle (unmated) see page 22
#BDL5FSNJOBUJPOT(Receptacles only)
1: Female RJ45
1RA: Right Angle Female RJ45
2: RJ45 Cordset
4IFMMTNBUFSJBM'JOJTI
/ Aluminium shell - nickel plating (receptacle inserts are metallized) - ROHS compliant
( Aluminium shell - olive drab cadmium plating (receptacle inserts are metallized)
BZ: Marine bronze shell (receptacle inserts are metallized) - ROHS compliant
$PSETFU-FOHUI(type 2 back termination only)
#59 0.3m [11.81 inches]
#59 0.5m 19.68 inches]
#59 1m [39.37 inches]
#59 1.5m [59.05 inches]
00: 8 tinned holes at the rear of the PCB to solder the cable
Examples: - Olive Drab Cadmium plug with plastic gland: RJF TV 6G
- Olive Drab Cadmium Jam Nut Receptacle, female RJ45 back termination: RJF TV 71G
- Nickel Jam Nut Receptacle, 1,5 m 100 BTX cordset back termination: RJF TV 72N 15 100BTX
- Olive Drab Cadmium in line Square Flange Recept., 0,3 m 100 BTX cordset back termination: RJF TV 2PE 2 G 03 100BTX
- Nickel Jam Nut Receptacle Solder termination 8 tinned holes: RJF TV 22 N 00
RJFTV allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT,
100 BaseTx or 1000 BaseT networks in harsh environments.
With the patented RJStop system you can use a standard RJ45 cordset in a
metallic plug which will protect it from shocks, dust and fluids.
/PIB[BSEPVTPOGJFMEDBCMJOHBOEHSPVOEJOH
MAIN CHARACTERISTICS
n
Sealed against fluids and dusts (IP68)
n Shock, Vibration and Traction resistant
n No cabling operation in field and no tools required
n Mechanical Coding / Polarization (4 positions)
n Improved EMI protection
n5SJ4UBSU5ISFBEDPVQMJOHNFDIBOJTN.*-%5-TFSJFT***UZQF
XJUIBOUJEFDPVQMJOHEFWJDF
n 3PCVTUNFUBMMJDTIFMMT
n RJ45 cordset retention in the plug: 100 N in the axis
n Mating cycles: 500 min
n Compatible with cable diameter from 5,5 mm [0.216 in] to 13 mm [0.512 in]
Environmental Protection
n
Sealing: IP68
n Salt Spray: 48 h with Aluminium shell - Nickel plating
> 500 h with Aluminium shell - Olive Dran Cadmium plating
1000h with Marine bronze shell
n Fire Retardant / Low Smoke: UL94 V0 and NF F 16 101 & 16 102
n Vibrations: 10 – 500 Hz, 10 g, 3 axes: no discontinuity > 10 nano s.
n
Compounded versions tested per NAS 1599 (5-3000 Hz, 20g, 12h)
n Shocks: IK06: weight of 250 g drop from 40 cm [15.75 in] onto connectors (mated pair)
n Humidity: 21 days, 43°C, 98% humidity
n Thermal Shock: 5 cycles at - 40°C / +100°C
n Temperature Range: - 40°C / +85°C
Data Transmission
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC
11801
Applications
n
Data Acquisition and Transmission in harsh
environment
n Railways
n Radars
n Shelters
n Battlefield Communication
n Systems
n Navy
$0.1-*"/5
ROHS
N & BZ
3FNBSL$BCMJOHDPOGJHVSBUJPO 100 BTX = 568B (Ethernet specification)
: ‘3 I I1 595] a 99 [ EDS] L211 p1, ,_ ‘ em 3 m 5 we [Ag], J mm. m 722 3 [771]. é ss 2 mm} r-M Ream/Ida Smp m m Isl 36.53 [I as] 29 as n :56] 25 97 [I ma] / “7 412:) “ 4 93[ 154] mm s] rauwsq QC 9 \oo o ““5sz .32 M[12fi71 I" m' ”EL 7!“ 51‘ 59!! , lysllsss] mm H mm m 3?: 5 96 7 = ‘oxsmwm 21 % [nun-m v; Mu [19m Amphenol
Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN 15
RJF TV
/PUFT  Type 2 without RJ45 plug at the end of the cable is also available: consult factory
92 [3.622]
#BDL5FSNJOBUJPOT
n Shell type 6 with Plastic or Metal Gland
1MVH
3FDFQUBDMFT
n4RVBSFGMBOHFSFDFQUBDMFtNPVOUJOHIPMFT4IFMMUZQF
n +BNOVUSFDFQUBDMFt)FYBHPOBM/VUNPVOUJOH4IFMMUZQF
n 3FDFQUBDMFTXJUI*1CBDLTIFMMt4IFMMUZQF1&BOE1&XJUI1MBTUJDPS.FUBM(MBOE
RJF TV 6 X
RJFTV 21 X (Straight Female RJ45)
RJFTV 71 X (Straight Female RJ45)
RJFTV 21 RA X (Right Angle Female RJ45)
RJFTV 71 RA X (Right Angle Female RJ45)
RJF TV 2PE/2PEM/7PE/7PEM
Panel Drilling
Panel Drilling
92 [3.622]
Type 1: Female RJ45 Type 1RA: Right Angle Female RJ45 Type 2: RJ45 Cordset Type 2 - 00: Solder - 8 tinned holes
msnrs comm: tawny/aw m: V,” com A can: a mm mm W Plug Cap end Square flange receptacle cap end Jam Nuneceplacle cap and Amphenol
Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN
16
RJF TV
3+'57$ 2(
$POOFDUPS5ZQF
6: Plug
2: Square Flange Receptacle
7: Jam Nut Receptacle
4IFMM.BUFSJBMGJOJTI
/ Aluminium shell - nickel plating - ROHS compliant
( Aluminium shell - olive drab cadmium plating
BZ: Marine bronze shell - ROHS compliant
Plu
g
Ca
p
Receptacle Cap
n .FUBMMJD$BQT
"DDFTTPSJFT
"TTFNCMZJOTUSVDUJPOT
CONNECTION SIDE VIEW
*OTFSU$PEJOHT
n 1BOFM(BTLFUGPSTRVBSFGMBOHF
SFDFQUBDMF
5IJDLOFTTNN<>+&
n *OTFSUSFNPWBMUPPM3+'0%&
."*/,&:

Products related to this Datasheet

CONN MOD PLUG HSG RJ45 GREEN
Available Quantity: 2,324
Unit Price: 41.09
CONN CAP FOR RJF TV SERIES RCPT
Available Quantity: 863
Unit Price: 30.1
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 728
Unit Price: 68.64
CONN MOD PLUG HSG RJ45 SILVER
Available Quantity: 504
Unit Price: 58.92
CONN CAP FOR RJF TV SERIES PLUG
Available Quantity: 465
Unit Price: 31.75
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 393
Unit Price: 48.04
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 387
Unit Price: 50.58
CONN CAP FOR RJF TV SERIES RCPT
Available Quantity: 359
Unit Price: 32.77
CONN MOD ADAPTER 8P8C TO PCB
Available Quantity: 327
Unit Price: 65.76
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 280
Unit Price: 56.9
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 268
Unit Price: 93.74
CONN CAP FOR RJF TV SERIES RCPT
Available Quantity: 206
Unit Price: 43.96
CONN MOD JACK 8P8C UNSHIELDED
Available Quantity: 196
Unit Price: 42
CONN MOD PLUG HSG RJ45 GREEN
Available Quantity: 169
Unit Price: 53.33
CONN CAP FOR RJF TV SERIES RCPT
Available Quantity: 169
Unit Price: 30.12
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 99
Unit Price: 85.79
CONN CAP FOR RJF TV SERIES PLUG
Available Quantity: 48
Unit Price: 41.67
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 45
Unit Price: 70.79
CONN MOD PLUG HSG RJ45
Available Quantity: 40
Unit Price: 73.49
CONN MOD PLUG HSG RJ45
Available Quantity: 30
Unit Price: 258.09
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 26
Unit Price: 81.46
CONN CAP FOR RJF TV SERIES PLUG
Available Quantity: 22
Unit Price: 52.1
CONN MOD JACK 8P8C UNSHIELDED
Available Quantity: 14
Unit Price: 52.63
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 11
Unit Price: 80.19
CONN MOD PLUG HSG RJ45 SILVER
Available Quantity: 9
Unit Price: 53.33
CONN MOD JACK 8P8C UNSHIELDED
Available Quantity: 9
Unit Price: 52.63
CABLE MOD 8P8C JACK-PLUG 0.98'
Available Quantity: 9
Unit Price: 71.63
CABLE MOD 8P8C JACK-PLUG 1.64'
Available Quantity: 9
Unit Price: 78.47
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 9
Unit Price: 131.44
CONN MOD JACK 8P8C UNSHIELDED
Available Quantity: 8
Unit Price: 70.83
CABLE MOD 8P8C JACK-PLUG 1.64'
Available Quantity: 6
Unit Price: 69.2
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 1
Unit Price: 71.81
CABLE MOD 8P8C JACK-PLUG 6.56'
Available Quantity: 0
Unit Price: 70.31
CABLE MOD 8P8C JACK-PLUG 9.84'
Available Quantity: 0
Unit Price: 106.803
CABLE MOD 8P8C JACK-PLUG 0.98'
Available Quantity: 0
Unit Price: 69.504
CABLE MOD 8P8C JACK-PLUG 3.28'
Available Quantity: 0
Unit Price: 78.426
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 81.97
CONN MOD JACK 8P8C UNSHIELDED
Available Quantity: 0
Unit Price: 80.294
CONN CAP FOR RJF TV SERIES RCPT
Available Quantity: 0
Unit Price: 51.699
CABLE MOD 8P8C JACK-PLUG 0.98'
Available Quantity: 0
Unit Price: 63.174
CABLE MOD 8P8C JACK-PLUG 3.28'
Available Quantity: 0
Unit Price: 64.884
CONN MOD JACK 8P8C UNSHIELDED
Available Quantity: 0
Unit Price: 64.996
CABLE MOD 8P8C JACK-PLUG 4.92'
Available Quantity: 0
Unit Price: 77.763
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 75.217
CABLE MOD 8P8C JACK-PLUG 3.28'
Available Quantity: 0
Unit Price: 79.949
CABLE MOD 8P8C JACK-PLUG 4.92'
Available Quantity: 0
Unit Price: 81.037
CABLE MOD 8P8C JACK-PLUG 0.98'
Available Quantity: 0
Unit Price: 77.76
CABLE MOD 8P8C JACK-PLUG 1.64'
Available Quantity: 0
Unit Price: 78.848
CABLE MOD 8P8C JACK-PLUG 3.28'
Available Quantity: 0
Unit Price: 79.949
CABLE MOD 8P8C JACK-PLUG 4.92'
Available Quantity: 0
Unit Price: 81.037
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 83.546
RJF TV FIELD THREADED TRANSVERSA
Available Quantity: 0
Unit Price: 61.888
RJF TV FIELD THREADED TRANSVERSA
Available Quantity: 0
Unit Price: 61.888
RJF TV FIELD THREADED TRANSVERSA
Available Quantity: 0
Unit Price: 61.888
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 75.469
CABLE MOD 8P8C JACK-PLUG 4.92'
Available Quantity: 0
Unit Price: 79.757
CABLE MOD 8P8C JACK-PLUG 3.28'
Available Quantity: 0
Unit Price: 78.426
RJF TV FIELD THREADED JAM NUT
Available Quantity: 0
Unit Price: 173.292
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 126.564
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 126.564
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 130.968
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 130.968
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 170.736
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 63.09
CABLE MOD 8P8C JACK-PLUG 1.97'
Available Quantity: 0
Unit Price: 55.744
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 90.112
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 492.024
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 294.168
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 121.332
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 294.168
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 262.956
CONN MOD JACK 8P8C UNSHIELDED
Available Quantity: 0
Unit Price: 0
CABLE MOD 8P8C JACK-PLUG 9.84'
Available Quantity: 0
Unit Price: 111.514
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 117.99
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 102.298
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 0
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 110.106
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 70.387
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 384.42
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 123.75
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 88.627
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 106.714
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 0
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 88.077
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 100.019
CONN MOD JACK 8P8C UNSHLD
Available Quantity: 0
Unit Price: 106.714
CONN MOD JACK 8P8C
Available Quantity: 0
Unit Price: 98.65
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 81.818
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 80.742
CONN MOD JACK 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD JACK 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD JACK 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD JACK 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD JACK 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD JACK 8P8C
Available Quantity: 0
Unit Price: 0
CONN MOD JACK 8P8C
Available Quantity: 0
Unit Price: 0