MBG Series Datasheet by WEC

SOURIAU Esterllné: (m
MBG provides the complete answer to high number of mating cycles
The plastic connector with metal quick mating feature
MBG Series
Endurance 5 000 mating/unmating cycles
Rapid and secure locking Locks with audible positive «click»
In accordance with UL fi le: E238675
CSA certfi ed: LR54977
Complete range of contacts Trim Trio contacts #16
3
MBG Series | Overview
Contacts number Insert arrangement
4
12
19
30
46
Layout
MBG4
MBG12
MBG19
MBG30
MBG46
4
MBG Series | Connectors
Specifi cations
Contacts
number*
Part number
Plug Panel mounting receptacle
Strain relief
For female contacts For male contacts For male contacts For female contacts
4MBG4P1 MBG4P11 MBG4R1 MBG4R11 MBG4S1
12 MBG12P1 MBG12P11 MBG12R1 MBG12R11 MBG12S1
19 MBG19P1 MBG19P11 MBG19R1 MBG19R11 MBG19S1
30 MBG30P1 MBG30P11 MBG30R1 MBG30R11
MBG30S1
MBG30S2
46 MBG46P1 MBG46P11 MBG46R1 MBG46R11 MBG46S1
*Contacts supply separately
WITH
OR OR
5
MBG Series | Connectors
Note: all dimensions are in mm and for information only
Dimensions
L
L
ØA
ØE
E
B
A3.15±0.25 A
ØA
B
B
C
F
F
C
D
D
MBG4P11 only
MBG4R11 only
Plug - MBG.P.
Receptacle - MBG.R.
Contacts
number ØA±0.25 B±0.25 L
415.08 21.90
30.5
12 19.43 27.25
19 22.83 30.53
30 27.94 35.51
46 34.42 41.91
Contacts
number ØA±0.25 B max C±0.18 D±0.30 ØE±0.18 F max L±0.25
415.08 21.90 31.45 37.36 20.07 29.46
40.2
12 19.43 27.25 30.76 36.86 24.64 34.93
19 22.83 30.53 34.04 40.13 27.86 38.10
30 27.94 35.51 38.00 44.91 33.10 43.31
46 34.42 41.91 46.94 54.05 39.70 49.61
6
G
FF
F
Side ASide A Side BSide B
ØD
ØC
E
Clamp MBG30S2
only
Clamp MBG4S1
only
Dimensions
Contacts
number ØC ØD E F ØG side A ØG side B L max
412.2 15.0 20.1 5.3 8.51/6.35 -
54.5
12 18.8 21.1 26.4 7.9 11.30/7.65 14.99/11.38
19 21.3 24.4 29.0 9.4 13.08/8.66 17.53/13.12
30S1 26.7 29.0 34.5 16.3 19.02/15.88 22.86/19.05
30S2 26.7 29.0 34.5 14.0 12.67/10.01 15.85/12.70
Contacts
number Fig. J K L M N P
Standard version Reversed version
41 20.86 27.41 18.08 31.45 10.16
0.25 0.9
12 2 25.30 32.74 26.54 30.76 11.65
19 2 28.50 35.89 26.54 34.04 13.32
30S1 2 33.73 40.97 28.65 38.00 15.49
30S2 2 40.36 47.22 35.13 46.94 18.85
Strain relief - MBG.S.
Panel cut
10.3 10.6
Full R
LL
J
J21.3
J21.3
See view B
See view A
R 0.4 max
R 0.4 max
View A View B
For front panel
mounting
For front panel
mounting
Fig.1 For back panel mounting Fig.2 For back panel mounting
K
K
M
M
2.5
2.5R 1.0
N
N
P
Ø3.4 (3x) Ø3.4 (4x)
MBG Series | Connectors
Note: all dimensions are in mm and for information only
Handle (without head) Tool kit Head Crimp Tooling (wimm handle) > Extraction Tool #16 Pan number
7
MBG Series | Connectors
Tooling
T
oo
l ki
t
Part number
TOOLKIT
H
a
n
d
le
(without head
)
Part number
SHANDLES
Head Crimp Tooling (without handle)
(1): Example of plating, for other plating options see page 9 (2): loose contact
* Heads to be used with handle PN: SHANDLES
+=
Handle Head Complete set
Contacts Contact size Part number
of head
RM/RC 28M1K(1)
Standard contacts
#16
Ø 1.6mm
S16RCM20*
RM/RC 24M9K(1) S16RCM20*
RM/RC 20M13K(1) S16RCM20*
RM/RC 20M12K(1) S16RCM20*
RM/RC 16M23K(1) S16RCM16*
RM/RC 14M30K(1) S16RCM14*
SM/SC 24ML1TK6(1) S16SCM20*
SM/SC 20ML1TK6(1) S16SCM20*
SM/SC 16ML1TK6(1) S16SCML1*
SM/SC 14ML1TK6(1) S16SCML1*
SM/SC 16ML11TK6(1) S16SCML11*
RMDXK10D28K
Coaxial contacts
#16
Ø 1.6mm
M10S1J
with die set &
stop bushing
RCDXK1D28K
RM/RC DX60xxD28K
RM/RC DXK10D28 +
york090
RM/RC DX60xxD28
Part number
RX2025GE1
Extraction Tool #16
SOURIAU
8
Contacts
Contact size Part number Hand tools (SHANDLES)
head
Tool with separate locator Extraction tools
Hand tool Positioner + locator setting
#16
Ø 1.6mm
Longer RM
contact
RM28M1GE1-
S16RCM20
RX2025GE1
RM24M9GE1-
RM20M13GE1-
RM16M23 GE1- S16RCM16 MH860 MH86186 6/8
RM14M50 GE1- S16RCM1450 M317 UH25 3
RM14M30 GE1- S16RCM14
#16
Ø 1.6mm
Shorter RC
contact
RC28M1GE7-
S16RCM20 MH860 MH86164G
4/6
RC24M9GE7- 5/6
RC20M13GE7-
RC20M12GE7- 5/7
RC16M23GE7- S16RCM16 6/8
RC14M50GE7- S16RCM1450 M317 UH25 3
RC14M30GE7- S16RCM14
Coaxial contacts
Specifi c contacts
See pages 12
Note: all dimensions are in mm(1): Example of plating, for other plating options see page 9
(2): For loose piece contact packaging, place "L" in part number. Example: SM20ML1TK6
#16 Contact type AWG Part number Max
wire Ø
Max
insulator Ø
Male Female
Crimp
Machined
30-28 RM28M1K(1) RC28M1K(1) 0.55 1.00
26-24 RM24M9K(1) RC24M9K(1) 0.80 1.60
22-20 RM20M13K(1) RC20M13K(1) 1.15 1.80
22-20 RM20M12K(1) RC20M12K(1) 1.15 2.20
20-16 RM16M23K(1) RC16M23K(1) 1.80 3.20
16-14 RM14M30K(1) RC14M30K(1) 2.30 3.20
Stamped & Formed Reeled
Contacts
See note (2) for loose piece
26-24 SM24M1TK6(1)(2) SC24M1TK6(1)(2) - 0.90-1.60
22-20 SM20M1TK6(1)(2) SC20M1TK6(1)(2) - 1.20-2.10
18-16 SM16M1TK6(1)(2) SC16M1TK6(1)(2) - 3.20
18-16 SM16M11TK6(1)(2) SC16M11TK6(1)(2) - 3.00
14 SM14M1TK6(1)(2) SC14M1TK6(1)(2) - 3.20
Coaxial
Cable Multipiece For jacket diameter from
1.78 to 3.05mm
Inner conductor up to 2.44mm diameter
RMDXK10D28 RCDXK1D28 --
Cable Monocrimp RMDX60xxD28 RCDX60xxD28 --
Twisted pair Multipiece RMDXK10D28 +
york090
RCDXK1D28 +
york090 --
For jacket diameter from
0.64 to 1.45mm
Inner conductor from AWG30 to AWG24
Twisted pair Monocrimp RMDX60xxD28 RCDX60xxD28 --
MBG Series | Contacts
9
Plating Selector Guide
Contact size Available platings options (contacts supplied separately)
#16
S31 Active part: Gold fl ash over Ni
Crimp area: Nickel
S18
Active part: 0.75 gold min over 2 Ni
Crimp area: 1.3µ tin over Ni
Other: Nickel
JGold fl ash over 2 Ni
D70 Superseded by S31
S6 Superseded by S18
Other platings on request (contacts supplied separately)
#16 T2m Ni min all over +
3 to 5m Sn all over
D28 0.75 gold over Ni
Due to the wide variety of applications, contact packaging is offered for small series (bulk package) and high volume production (reeled contacts):
Stamped & Formed
Machined contacts
• 50 pieces bulk package
• 25 pieces loose package
• 1 000 pieces bulk package
Note : 1 000 pieces bulk package available by adding 1000 at the end of the part number: e.g. RC16M23K1000
2 000 pieces reeled package available by adding K at the begining of the part number: e.g. KRC16M23K
2 000 pieces reeled
3 000 pieces reeled
Packaging - Size contacts #16
Electrical characteristics:
contact resistance
#16
Ø1.6mm
Machined < 3mΩ
Stamped &
formed < 6mΩ
Electrical characteristics:
contact resistance
#16
Ø1.6mm Machined < 3mΩ
Available platings (contact preloaded)
Min 0.4 gold over 2 Ni
Contact preloaded
Contact supply separately
MBG Series | Contacts
SOURIAU
10
(1) contact reeled (2) loose contact
Exemple: RM16M3K - Size #16, Machined, AWG20 wire, gold plating.
Contact Selector Guide
Note: all dimensions are in mm
Contact
size Type
Wire size Part number Max
wire Ø
Max
insulator Ø
Available
plating
see page 9
AWG mm² Male Female
#16
Ø1.6
mm
Machined 30-28 0.05-0.08 RM28M1- RC28M1- 0.55 1.00 K, J
Machined 26-24 0.13-0.2 RM24M9- RC24M9- 0.80 1.60 K, J
Stamped &
Formed 26-24 0.13-0.25 SM24M1-(1)
SM24ML1-(2)
SC24M1-(1)
SC24ML1-(2) 0.89-1.28 Insulation
grip TK6, S31, S18
Machined 22-20 0.32-0.52 RM20M13- RC20M13- 1.15 1.80 K, J
RM20M12- RC20M12- 2.20
Stamped &
Formed 22-20 0.35-0.5 SM20M1-(1)
SM20ML1-(2)
SC20M1-(1)
SC20ML1-(2) 1.17-2.08 Insulation
grip TK6, S31, S18
Machined 20-16 0.52-1.5 RM16M23- RC16M23- 1.80 3.20 K, J
Stamped &
Formed 18-16 0.8-1.5 SM16M1-(1)
SM16ML1-(2)
SC16M1-(1)
SC16ML1-(2) 3.00
No insulation
grip
TK6, S31, S18
Stamped &
Formed 18-16 0.8-1.5 SM16M11-(1)
SM16ML11-(2)
SC16M11-(1)
SC16ML11-(2) 2.00-3.00 Insulation
grip TK6, S31, S18
Machined 16-14 1.5-2.5 RM14M30- RC14M30- 2.30 3.20 K, J
Stamped &
Formed 14 2.0-2.5 SM14M1-(1)
SM14ML1-(2)
SC14M1-(1)
SC14ML1-(2) 3.20
No insulation
grip
TK6, S31, S18
Contacts (Continued)
MBG Series | Contacts
Wire Stripping Length
Part number Stripping
length L
(mm)
Male Female
Machined contact #16 - Ø 1.6mm
RM28M1- / RM24M9-
RM20M13- / RM20M12-
RC28M1- / RC24M9-
RC20M13- / RC20M12- 4.8
RM16M23- /RM14M30- RC16M23- /RC14M30- 7.1
Stamped & formed #16 - Ø 1.6mm
SM24M1- / SM24ML1-
SM20M1- / SM20ML1-
SC24M1- / SC24ML1-
SC20M1- / SC20ML1- 4
SM16M11- / SM16ML11- SC16M11- / SC16ML11- 4.65
#16 - Ø 1.6mm
SM16M1- / SM16ML1- SC16M1- / SC16ML1- 6.35
SM14M1- / SM14ML1- SC14M1- / SC14ML1- 6.35
L
L
Without insulation support
L
With insulation support
Note: Assembly operations mentioned above shall not interfere or to be in contradiction with the IPC-WHMA-A-620B
SOURIAU
11
MBG Series | Contacts
Contact 1
Contact 2
Standard male
contact
Standard female
contact Longer male contact
Standard male
contact
Standard female
contact FMLB
Shorter female
contact LMFB
First Mate Last Break contacts should be
chosen only if the cavity is not marked with
the ground symbol. For cavities marked
with the ground symbol, standard contacts
will fulfi ll the same role as a fi rst mate, last
break contact used in a standard cavity.
Ground symbol
How to Make FMLB / LMFB Connection
First Mate Last Break Contacts
Contact
size Type Wire size Part number Max
wire Ø
(mm)
Max
insulator Ø
(mm)
Color band Available
plating
see p. 9
AWG mm² Male Female Front Rear
#16
Ø1.6 mm
Longer male
contact
(+1mm)
Machined
30-28 0.05-0.08 RM28M1GE1-
-
0.55 1.1 - Red
K or J
26-24 0.13-0.2 RM24M9GE1- 0.8 1.6 Red Red
22-20 0.32-0.52 RM20M13GE1- 1.18 1.8 Black Red
RM20M12GE1- 2.2 Blue Red
20-16 0.52-1.5 RM16M23GE1- 1.8 3.2 - Red
16-14 1.5-2.5 RM14M30GE1- 2.28 - - Red
#16
Ø1.6 mm
Shorter
female contact
(-0.7mm)
Machined
30-28 0.05-0.08
-
RC28M1GE7- 0.55 1.1 - Blue
K or J
26-24 0.13-0.2 RC24M9GE7- 0.8 1.6 Red Blue
22-20 0.32-0.52 RC20M13GE7- 1.18 1.8 Black Blue
RC20M12GE7- 2.2 Blue Blue
20-16 0.52-1.5 RC16M23GE7- 1.8 3.2 - Blue
16-14 1.5-2.5 RC14M30GE7- 2.28 - - Blue
n
t
R
12
MBG Series | Contacts
#16 Coaxial Contacts
We provide 2 types of coaxial contacts suitable for 50 or 75Ω, coaxial cable or twisted pair cable.
Monocrimp Coaxial Contact
The monocrimp one-piece coaxial contacts offer high reliability plus the
economic advantage of a 95% reduction in installation time over conventional
assembly methods.
This economy is achieved by simultaneously crimping both the inner conductor
and outer braid or drain wire.
Multipiece Crimp Coaxial Contact
The inner conductor and outer braid is crimped individually.
The thermoplastic insulating bushing in the outer body is designed to accept
and permanently retain the inner contact.
An outer ferrule is used to connect the braid to the outer contact and provide
cable support to ensure against bending and vibration.
Suitable for Coaxial Cable or Twisted Cable
For jacket diameter from 1.78 to 3.05mm
Inner conductor up to 2.44mm diameter
For jacket diameter from 0.64 to 1.45mm
Inner conductor from AWG30 to AWG24
Coaxial Contact Range
Contacts for Coaxial Cable Summary
Contact type
Contact range Contact part number with
cable combination Cabling notice
Male contact Female contact
Multipiece RMDXK10D28 RCDXK1D28 See page 13 See pages 17 & 18
Monocrimp RMDX60xxD28 RCDX60xxD28 See page 19
Contacts for Twisted Pairs Cable Summary
Contact type Contact range Contact part number with
cable combination Cabling notice
Male contact Female contact
Multipiece RMDXK10D28
+ YORK090
RCDXK1D28
+ YORK090 See page 14 See page 15
Monocrimp RMDX60xxD28 RCDX60xxD28 See page 16
SOURIAU
13
MBG Series | Contacts
Cable
type
Impe-
dance
Ω
Contact
type
Ø over
jacket
Ø over
dielectric
Inner
cond
size
Ø outer braid
Male contact kit
for coaxial cable
Female contact kit
for coaxial cable
inch mm inch mm
Ext.
Ø
mm
inch mm
RG161/U 75
Multi
piece
0.09" 2.29 0.057" 1.45 - - -
RMDXK10D28 RCDXK1D28
RG179A/U 75 0.105" 2.67 0.063" 1.6 0.3 0.084" 2.13 max
RG179B/U 75 0.105" 2.67 0.063" 1.6 0.3 0.084" 2.13 max
RG187/U 75 0.11" 2.79 max 0.06" 1.52 0.3
RG188/U 50 0.11" 2.79 max 0.06" 1.52 0.51 0.078" 1.98 max
RG174/U 50 0.11" 2.92 0.06" 1.52 0.48 0.088" 2.24 max
AMPHENOL 21-598 50 0.105" 2.67 0.06" 1.52 0.48 - -
RG196/U 50 0.08" 2.03 max 0.034" 0.086 0.3 - --
RG178A/U 50 0.075" 1.91 0.034" 0.86 0.3 0.054" 1.37 max
RG/188A/U 50
Mono
crimp
0.110" 2.79 0.06" 1.52 0.51 0.078" 1.98 max RMDX6036D28 RCDX6036D28
KX21TVT (europe)
RG178 B/U 50 0.075" 1.91 0.034" 0.86 0.3 0.054" 1.37 max RMDX6034D28 RCDX6034D28
RG178 / BU 50 0.075" 1.91 0.034" 0.86 0.3 0.054" 1.37 max RMDX6050D28 RCDX6016D28
RG174/U 50 0.115" 2.92 0.06" 1.52 0.48 0.088" 2.24 max RMDX6032D28 RCDX6032D28
RG188A/U 50 0.11" 2.79 0.06" 1.52 0.51 0.078" 1.98 max RMDX6036D28 RCDX6036D28
RG316/U 50 0.107" 2.72 0.06" 1.52 0.51 0.078" 2.05 max RMDX6036D28 RCDX6036D28
raychem 5024A3111 50 0.12" 3.05 0.083" 2.11 0.64 0.097" 2.46 RMDX6052D28 RCDX6052D28
raychem 5026e1614 50 0.083" 2.11 0.05" 1.27 0.48 0.067" 1.7 RMDX6036D28 RCDX6036D28
surprenant pn 8134 -Multi
piece 0.1" 2.54 0.058" 1.47 0.3 - - RMDXK10D28 RCDXK1D28
PRD PN 247AS-
C1123-001 -
Mono
crimp
0.103" 2.62 0.06" 1.52 0.51 0.078" 1.98 RMDX6018D28 RCDX6018D28
PRD PN 247AS-C1251 - 0.092" 2.34 0.05" 1.27 0.64 0.067" 1.7 RMDX6018D28 RCDX6018D28
JUDD C15013010902 - 0.087" 2.13 0.05" 1.27 0.48 0.066" 1.67 RMDX6036D28 RCDX6036D28
CDC PIN22939200 - 0.09" 2.29 0.048" 1.22 0.3 0.064" 1.63 RMDX6046D28 RCDX6016D28
CDC PIN22939200 - 0.09" 2.29 0.048" 1.22 0.3 0.064" 1.63 RMDX6050D28 RCDX6016D28
CDC PIN245670000 - 0.104" 2.64 0.067" 1.7 0.3 0.083" 2.11 RMDX6050D28 RCDX6016D28
ampex - 0.114" 2.9 0.075" 1.91 0.38 0.09" 1.29 RMDX6032D28 RCDX6032D28
TI PN 920580 - 0.7" 1.78 0.038" 0.96 0.48 0.054v 1.37 RMDX6024D28 RCDX6024D28
Honeywell PN 58000062 - 0.12" 3.05 0.077" 1.96 0.41
solid 0.096" 2.44 RMDX6026D28 RCDX6026D28
-- 0.104" 2.64 0.067" 1.7 0.3 - 2.11 RMDX6050D28 -
-- 0.09" 2.29 0.048" 1.22 0.3 - 1.63 RMDX6050D28 -
-- 0.114" 2.9 0.075" 1.91 0.38 - 1.29 RMDX6032D28 RCDX6032D28
-- 0.07" 1.78 0.038" 0.96 0.48 - 1.37 RMDX6024D28 RCDX6024D28
-- 0.12" 3.05 0.077" 1.96 0.41 - 2.44 RMDX6026D28 RCDX6026D28
Coaxial Cable - Contact Monocrimp and Multipiece
SOURIAU
14
Cable
type
Contact
type
Inner
AWG
cond
Ø over
jacket
(single wire)
Inner cond size Ø outer
braid Male
contact kit for
coaxial cable
Female
contact kit for
coaxial cable
inch mm Stranded
defi nition
Ext. Ø
mm inch mm
2#24 stranded MIL-W-16878 type B
Multi
piece
24 0.049" 1.24
max 7/.008 - - RMDXK10D28 RCDXK1D28
2 #24 solid MIL-W-76 type LW 24 0.047" 1.12
max 1/.0201 - - RMDXK10D28 RCDXK1D28
2 #26 stranded MIL-W-76 type LW
or MIL-W-16878 type B&E 26 0.043" 1.09
max 7/.0063 0.16 - - RMDXK10D28 RCDXK1D28
2 #28 solid MIL-W-81822/3 28 0.028" 0.71
max --
RMDXK10D28 RCDXK1D28
Twisted pair 1/.201 solid MIL-W-76
type LW or MIL-W-16878 26 0.044" 1.12
max 1/.0201 0.511 - - RMDXK10D28 RCDXK1D28
Twisted pair solid MIL-W-81822/3 28 0.028" 0.71
max 1/.0126 0.32 - - RMDXK10D28 RCDXK1D28
#28 7/.0036 per Hitachi spec
ec-711 (13-2820)
Mono
crimp
- 0.046" 1.17 7/.0036 - - - RMDX6031D28 +
YORX090
RCDX6031D28 +
YORX090
20218201 - 0.028" 0.71 - - - - RMDX6031D28 +
YORX090
RCDX6031D28 +
YORX090
#30 solid - 0.025" 0.64 - - - - RMDX6015D28 +
YORX090
RCDX6015D28 +
YORX090
#26 7/.0063 26 0.028" 0.71 7/.063 0.16 - - RMDX6031D28 +
YORX090
RCDX6031D28 +
YORX090
#26 19/.004 26 0.049" 1.24 19/.004 - - - RMDX6019D28 +
YORX090
RCDX6019D28 +
YORX090
#24 7/.008 24 0.049" 1.24 7/.008 - - - RMDX6019D28 +
YORX090
RCDX6019D28 +
YORX090
#24 19/.005 24 0.057" 1.45 19/.005 - - - RMDX6019D28 +
YORX090
RCDX6019D28 +
YORX090
-26 - 1.25 - - - 19x0.1 RMDX6019D28 +
YORX090
RCDX6019D28 +
YORX090
-24 - 1.25 - - - 7x0.2 RMDX6019D28 +
YORX090
RCDX6019D28 +
YORX090
-24 - 1.45 - - - 19x0.13 RMDX6019D28 +
YORX090
RCDX6019D28 +
YORX090
-26 - 0.7 - - - 7x0.16 RMDX6031D28 +
YORX090
RCDX6031D28 +
YORX090
Twisted Cable - Contact Monocrimp and Multipiece
#16 Coaxial Contacts (Continued)
MBG Series | Contacts
15
Twisted Pair Cable Multipiece Contact Cabling
Cable
reference
Contact
type Male contact Female
contact
Crimp
tool
Die
set
Stop
bushing
Cable strip
length
Inner conduc-
tor crimp Braid crimp
A B C g dim t dim g dim t dim
2#24 stranded mil
w 16878 type B
Multi
piece RMDXK10D28 RCDXK1D28 M10S1J - - See assembly notice
2 #24 solid mil-w-76
type LW
2 #26 stranded
mil w 76 type LW or
mil w16878 type B & E
2 #28 solid
mil-w-81822/3
twisted pair 1/.201 solid
mil w 76 type LW or mil
w 16878
twisted pair solid mil w
81822/3
Male contact
Outer male contact
RMDX60-2
Inner socket
RFD26L-1
Outer hyring
YOC074
Inner supporting
sleeve
RMDXB-055-3
Twisted pair
adapter
YORK-090 Conductor "Y"
Conductor "Z"
Strip lengths
of cable
7.95±0.41
15.54±0.41
7.95±0.41
Outer hyring
Inner supporting
sleeve
Twisted pair adapter Locking louver typical
Grounding louver typical
Step 1: Step 2: Step 3:
7.54
0.25±0.05
5.94±0.41
7.54±0.41
15.54±0.41
7.95±0.41
When using solid wire fl atten
conductor "X" and "Z" using
N24FL-1 die as shown
Female contact
Step 1: Step 2: Step 3:
Outer hyring Supporting
sleeve
Twisted pair adapter
Conductor "W"
Conductor "X"
Strip lengths
of cable
6.35±0.41
13.49±0.41
7.95±0.41
Outer female contact
RCDX60-2
Inner pin
RMD26L-1
Outer hyring
YOC074
Inner supporting
sleeve
RCDXB-055-1
Twisted pair
adapter
YORK-090
Note : all dimensions are in mm
MBG Series | Contacts
UUUUUUU
16
Twisted Pair Cable Monocrimp Contact Cabling
Cable reference Contact
type
Male
contact
Female
contact
Crimp
tool
Die
set
Stop
bushing
Cable strip
length
Inner conductor
crimp Braid crimp
A B C g dim t dim g dim t dim
#28 7/.0036 per Hitachi spec
ec-711 (13-2820)
Mono
crimp
RMDX6031D28
+ YORX090
RCDX6031D28
+ YORX090 M10S1J
S80 SL105 4.7 6.1 4.32 1.30 to
1.12 1.4 to 1.22 2.97 to
2.84 3.07 to 2.9
20218204 S80 SL105 3.94 6.1 3.16 1.30 to
1.17 1.4 to 1.22 2.97 to
2.84
3.07 to
2.79
#30 solid S83 SL105 4.7 6.1 4.06 1.22 to
1.12
1.35 to
1.22
2.97 to
2.84
3.12 to
2.95
#26 7/.0063 S80 SL105 4.7 6.1 4.06 1.30 to
1.17 1.4 to 1.22 2.97 to
2.84 3.07 to 2.9
#26 19/.004
M10SG8 ASSY'Y
TOOL DIE SET
STOP BUSHING
M10S1J TOOL
4.7 6.1 4.06 1.22 to
1.17
1.35 to
1.22
2.84 to
2.79
3.12 to
2.97
#24 7/.008 4.7 6.1 4.06 1.22 to
1.17
1.35 to
1.22
2.84 to
2.79
3.12 to
2.97
#24 19/.005 4.7 6.1 4.06 1.22 to
1.17
1.35 to
1.22
2.84 to
2.79
3.12 to
2.97
AWG26 (19x0.1)
M10SG8
crimping kit 4.7 6 4
AWG24 (7x0.2)
AWG24 (19x0.13)
AWG26 (7x0.16) S80 SL105
G
G
Braid crimp (G) to be measured with
die set fully closed
Inner conductor crimp (G) to be
measured with die set fully closed
RCDX60
Female coax contact
RMDX60
Male coax contact
See cable strip lengths
Cable strip length
A
BC
16 min.
• Select appropriate monocrimp coax twisted pair contact and cable combination.
• Select appropriate crimp tooling (hand tool, S-die set, stop bushing).
• Strip the twisted pair cable to the designated wire strip lengths.
• Insert the stripped cable into the contact. One cable is to be inserted into the
inside diameter of hyring, and pushed forward into the inner contact. The
second cable is to be inserted between the outside diameter of hyring and the
inside diameter of the outer contact body.
• Crimp the contact.
Note : all dimensions are in mm
#16 Coaxial Contacts (Continued)
MBG Series | Contacts
SOURIAU
17
Multipiece Male Contact with Coax Cable
Multipiece kit details
RMDXK10D28
includes
RMDX602D28 Outer contact
RFD26L1D28 Inner contact
YOC074 Outer hyring
RMDXB0553 Inner supporting
sleeve
Cable strip length
A
B
C
Dielectric
diameter
Contact assembly with dielectric diameter over 1.4mm - without inner supporting sleeve
Outer male contact
RMDX60-2
Inner socket
RFD26L-1
Outer hyring
YOC074
Strip lengths
of cable
15.88±0.41
4.37±0.41
7.95±0.41
Step 1:
- Assemble outer hyring onto cable
- Assemble inner socket to inner conductor and crimp
Step 2:
- Insert the assembly into the outer male contact
until the inner socket snaps into place
- The cable braid (shield) should now cover the
barrel of the outer male contact as shown
Step 3:
- Slide outer hyring forward against spring and
crimp in place as shown
Locking louver typical
Grounding louver typical
Contact assembly with dielectric diameter under 1.4mm - with inner supporting sleeve
Outer male contact
RMDX60-2
Inner socket
RFD26L-1
Outer hyring
YOC074
Strip lengths
of cable
17.53±0.41
7.54±0.41
9.12±0.41
Inner supporting
sleeve
RMDXB-055-3
Step 1:
- Assemble outer hyring onto cable
- Assemble supporting sleeve over dielectric and under braid
- Assemble inner socket to inner conductor, push back against
sleeve and crimp
Supporting
sleeve Outer hyring
Step 2:
- Insert the assembly into the outer male contact
until the inner socket snaps into place
- The cable braid (shield) should now cover the
barrel of the outer male contact as shown
Step 3:
- Slide outer hyring forward against spring and
crimp in place as shown
Locking louver typical
Grounding louver typical
Cable
reference Contact
Hyring
complementary
compoments
Outer contact crimp tool Inner contact crimp tool
Cable strip length
Crimp tool
M10S1J
Crimp tool
M10S1J
Die set Stop bushing Die set Stop bushing ABC
RG161U
Male:
RMDXK10D28
YOC074
S221 SL471
S23D2
SL46D2
4.37 7.95 15.88
RG179
4.37 7.95 15.88
RG187U
4.37 7.95 15.88
RG188/U
S26D2 4.37 7.95 15.88
RG174/U
4.37 7.95 15.88
RG178A/U
YOC074 +
RMDXB0553 S23D2 7.54 9.12 17.53
RG196U
7.54 9.12 17.53
AMPHENOL
21-598
YOC074
-4.37 7.95 15.88
surprenant pn
8134
-4.37 7.95 15.88
Note : all dimensions are in mm
MBG Series | Contacts
18
Multipiece Female Contact with Coax Cable
Contact assembly with dielectric diameter over 1.4mm - without inner supporting sleeve
Outer female contact
RCDX60-2
Inner pin
RMD26L-1
Outer hyring
YOC074
Strip lengths
of cable
11.13±0.41
4.37±0.41
Step 1:
- Assemble outer hyring onto cable
- Assemble inner pin to inner conductor and crimp
Step 2:
- Insert the assembly into the outer female contact
until the inner pin snaps into place
- The cable braid (shield) should now cover the
barrel of the outer female contact as shown
Step 3:
- Slide outer hyring forward against spring and
crimp in place as shown
Contact assembly with dielectric diameter under 1.4mm - with inner supporting sleeve
Outer female contact
RCDX60-2028
Inner pin
RMD26L-1
Outer hyring
YOC074
Strip lengths
of cable
11.13±0.41
6.35±0.41
Supporting sleeve
RCDXB-055-1
Supporting
sleeve
Outer hyring
Step 1:
- Assemble outer hyring onto cable
- Assemble supporting sleeve over dielectric and under braid
- Assemble inner pin to inner conductor, push back against
sleeve and crimp
Step 2:
- Insert the assembly into the outer female contact
until the inner pin snaps into place
- The cable braid (shield) should now cover the
barrel of the outer female contact as shown
Step 3:
- Slide outer hyring forward against spring and
crimp in place as shown
RCDXK1D28
includes
RCDX602D28 Outer contact
RMD26L1D28 Inner contact
YOC074 Outer hyring
RCDXB0553 Inner supporting
sleeve
Multipiece kit details Cable strip length
A
B
C
Dielectric
diameter
Cable
reference Contact
Hyring
complementary
compoments
Outer contact crimp tool Inner contact crimp tool
Cable strip length
Crimp tool
M10S1J
Crimp tool
M10S1J
Die set Stop bushing Die set Stop bushing ABC
RG161U
Female:
RCDXK1D28
YOC074
S221 SL471
S23D2
SL46D2
4.37
-
11.13
RG179
4.37 11.13
RG187U
4.37 11.13
RG188/U
S26D2 4.37 11.13
RG174/U
4.37 11.13
RG178A/U
YOC074 +
RMDXB0553 S23D2 6.35 11.13
RG196U
6.35 11.13
AMPHENOL
21-598
YOC074
-4.37 11.13
surprenant pn
8134
-4.37 11.13
Note : all dimensions are in mm
#16 Coaxial Contacts (Continued)
MBG Series | Contacts
SOURIAU
19
Coax Cable with Monocrimp Contact Cabling
RCDX60
Female coax contact
RMDX60
Male coax contact
See cable strip lengths
Cable strip length
A
B
C
• Select appropriate cable and contact combination.
• Select appropriate crimp tooling (hand tool, S-die set, stop bushing).
• Strip coax cable to the designated wire strip lengths.
• Insert the stripped coax into the rear of the contact.
• Crimp the contact.
Cable
reference
Male
contact
Female
contact
Crimp
tool
Die
set
Stop
bushing
Cable strip length Inner conductor
crimp Braid crimp
A B C g dim t dim g dim t dim
CDC PIN22939200 RMDX6046D28 RCDX6016D28
M10S1J
S80 SL105 4.19 5.97 8.51 1.30/1.17 1.40/1.22 2.77/2.64 3.02/2.84
CDC PIN22939200 RMDX6046D28 RCDX6016D28 S87 SL105 5.08 6.35 8.89 1.30/1.17 1.40/1.22 2.77/2.64 3.02/2.84
CDC PIN245670000 RMDX6050D28 RCDX6016D28 S80 SL105 5.08 6.35 8.89 1.30/1.17 1.40/1.22 2.97/2.84 3.12/2.95
KX21TVT (europe)
RG178 B/U RMDX6034D28 RCDX6034D28 S82 SL105 5.08 6.35 8.89 1.30/1.17 1.32/1.17 2.84/2.74 3.07/2.9
RG178 / BU RMDX6050D28 RCDX6016D28 S87 SL105 5.08 6.35 8.89 1.30/1.17 1.40/1.22 2.77/2.64 3.02/2.84
ampex RMDX6032D28 RCDX6032D28 S80 SL105 5.08 6.35 11.68 1.30/1.17 1.40/1.22 2.97/2.84 3.12/2.95
TI PN 920580 RMDX6024D28 RCDX6024D28 S82 SL105 5.08 6.35 8.89 1.35/1.19 1.42/1.27 2.87/2.74 3.07/2.9
RG174/U RMDX6032D28 RCDX6032D28 S80 SL105 5.08 6.35 11.68 1.30/1.17 1.40/1.22 2.97/2.84 3.12/2.95
Honeywell PN 58000062 RMDX6026D28 RCDX6026D28 S82 SL105 5.08 6.35 8.89 1.35/1.19 1.42/1.27 2.87/2.74 3.07/2.9
RG188A/U RMDX6036D28 RCDX6036D28 S80 SL105 5.08 6.35 11.68 1.30/1.17 1.40/1.22 2.97/2.84 3.12/2.95
RG316/U RMDX6036D28 RCDX6036D28 S80 SL105 5.08 6.35 11.68 1.30/1.17 1.40/1.22 2.97/2.84 3.12/2.95
PRD PN
247AS-C1123-001 RMDX6018D28 RCDX6018D28 M10SG8 ASSY'Y
TOOL DIE SET
STOP BUSHING
M10S1J TOOL
5.08 6.35 8.89 1.22/1.17 1.35/1.22 2.92/2.79 3.12/2.97
PRD PN 247AS-C1251 RMDX6018D28 RCDX6018D28 5.08 6.35 8.89 1.22/1.17 1.35/1.22 2.92/2.79 3.12/2.97
raychem 5024A3111 RMDX6052D28 RCDX6052D28 S88 SL105 5.08 6.35 11.68 1.37/1.27 1.45/1.32 2.92/2.79
raychem 5026e1614 RMDX6036D28 RCDX6036D28 M10SG8 ASSY'Y
TOOL DIE SET
STOP BUSHING
M10S1J TOOL
5.08 6.35 8.89 1.22/1.17 1.35/1.22 2.92/2.79 3.12/2.97
JUDD C15013010902 RMDX6036D28 RCDX6036D28 5.08 6.35 8.89 1.22/1.17 1.35/1.22 2.92/2.79 3.12/2.97
inner cond. #30,
braid diam 2.64 RMDX6050D28 - S80 SL105 5.1 6.35 8.9 - - - -
inner cond. #30,
braid diam 2.29 RMDX6050D28 - S87 SL105 4.2 6.35 8.5 - - - -
inner cond. #28,
braid diam 2.9 RMDX6032D28 RCDX6032D28 S80 SL105 5.1 6.35 11.7 - - - -
inner cond. #26,
braid diam 1.78 RMDX6024D28 RCDX6024D28 S82 SL105 5.1 6.35 8.9 - - - -
inner cond. #26,
braid diam 3.05 RMDX6026D28 RCDX6026D28 S82 SL105 5.1 6.35 8.9 - - - -
Note : all dimensions are in mm
MBG Series | Contacts
20
Handle & Interchangeable Heads
Crimping with SOURIAU Tooling
8) Control the quality of crimping.7) Tighten sharply the handles to the end of the mechanism (max
175 N). After handles are opened, extract the contact.
2) Choose the adapter head (sold separately), keep vertical and
slide it into the handle until the mechanical end.
6) Position the contact in the bottom of the tool by checking
its orientation. Maintain the wire in position.
1) Fully close then release the tool, keep it open.
Open the 2 pins.
5) Place conductors, with no deterioration, in the contact bucket.
All strands to be located in the crimp bucket.
4) Strip the cable properly check the recommended size
in the catalog on page 10.
GOOD WRONG WRONG
3) Close the two pins simultaneously to maintain the head.
Note: Assembly operations mentioned above shall not interfere or to be in contradiction with the IPC-WHMA-A-620B
MBG Series | Contacts
SOURIAU
21
PNMBGEUSEN02 © Copyright SOURIAU 2012 - All information in this document presents only general particulars and shall not form part of any contract. All rights reserved to SOURIAU for changes without prior notifi cation or public announcement.
Any duplication is prohibited, unless approved in writing.
For further information contact us at contactindustry@souriau.com
or visit our web site www.souriau-industrial.com
MBG Series |