643075 Datasheet by TE Connectivity AMP Connectors

8 w. mm L UNAULW mm; m 7.4mm 7 ,7 Lu mg ngmg IN. ALL mm; mm , 7 L9 ccwmm 7 a 7 CTV 34 p Ln; ngscwm am am m GZ REVTSET} T—‘ER ECU7TT7U‘0839 26MAY'T RK HM? /T\ PART MAY BE MOLDED TO DESTRED POSTTTON STZE OR CUT TO DESTRED POSTTTON STZE EROM A LARGER POSTTTON STZE PART. WHEN PART TS CUT TO DESTRED POSTTTON STZE, A D +038 8.76i0.33 PCRTTON OE ERONT LOCRTAO BAR WTLL REMATN ATTACHED. 3 5.25 4 7 + 7 7 40.25 [6457.0 3] 7. DTMENSTONS TN BRACKETS ARE TN TNCT—TES. 127+.OT5 ‘ 7.0m [53%] 3. TWO POSTTTON (42) PARTS WTLL BE MOLDED ONLY. 7T .02 [.040] 8.64i0.46 [.340i.OT8] C C +0.T3 70.20 + 005] A i076 T 008 [i030] 28 CTRCUTT ASSEMBLES 7T.T2 TZ.BOOT 2764307578 27 CTRCUTT ASSEMBLES 68.58 T2_7OOT 2764307577 26 CTRCUTT ASSEMBLES 66.04 T2.BOOT 2764307576 25 CTRCUTT ASSEMBLES 63.50 T2_SOOT 2764307575 24 CTRCUTT ASSEMBLES 60.96 T2~4OOT 2764307574 E 23 CTRCUTT ASSEMBLES 58.42 T2_Z;OOT 2764307573 3 22 CTRCUTT ASSEMBLES 55.88 T2,2©OT 2764307572 2T CTRCUTT ASSEMBLES 53.34 T2_TOOT 276430757T 20 CTRCUTT ASSEMBLES 50.80 TZ~OOOT 2764307570 T9 CTRCUTT ASSEMBLES 48.26 TT _9©OT T7643O7579 T8 CTRCUTT ASSEMBLES 45.72 TT ,BOOT T764307578 T7 CTRCUTT ASSEMBLES 43.T8 TT _7OOT T7643O7577 T6 CTRCUTT ASSEMBLES 40.64 TT ,5OOT T764307576 T5 CTRCUTT ASSEMBLES 38.T0 TT _5©OT T7643O7575 T4 CTRCUTT ASSEMBLES 35.56 TT ,4OOT T764307574 T3 OTRCUTT ASSEMBLES 33.02 TT _3©OT T764307573 7 T2 CTRCUTT ASSEMBLES 30.48 TT ,2OOT T764307572 7 T T CTRCUTT ASSEMBLES 27.94 TT .TOOT T76430757T TO CTRCUTT ASSEMBLES 25.40 TT ,OOOT T76430/570 9 OTRCUTT ASSEMBLES 22.86 T_90©T 64307579 8 CTRCUTT ASSEMBLES 20.32 ESOOT 64307578 7 OTRCUTT ASSEMBLES T7.78 T.7OOT 64307577 6 CTRCUTT ASSEMBLES T5.24 T~6OOT 6430/5376 5 OTRCUTT ASSEMBLES T2.70 T‘5OQT 64307575 4 CTRCUTT ASSEMBLES TO.T6 T.4OOT 64307574 3 CTRCUTT ASSEMBLES 7.62 T‘3OOT 64307573 2 CTRCUTT ASSEMBLES 5.08 T_2C)OT 6430/572 A ASSUESMERSESMZ; 1LOTgTED A PART NC A . q p . WV 7 THTS DRAWN} T, A CONTROLLED DOCTMEVT CH; 7 -:TE TE Cornecjv’fiy ”WW0” UTQ’EETN‘TEEE‘Esé'ScHETED Apia W 3 DTMENSTONAL MODEL WWW] ”C i - ”Tm“ COVE: rTITRLEER/TTADETC’UNAX T T=Lc 1 7 _ _ Tr ‘ 7 0 ms M E ? E3 U @ $12.: TE : :Ngtgs : Ti 7 7 §TZE CAGE CODE ‘, ‘. REHTRTCTED TD MART/:LLOV‘UL 34H mm 7 mm 7 AT QQ779©=643Q75 7 WHTTE CJSTOVTER :RAWTN; |‘“‘LEaW “E” . “‘4 "We; Mob (A/T ‘I‘