R82 Series, Automotive Datasheet by KEMET

KEIl/IEI' a mic company Ruled Voltage (vnc) Capacitance Code (pF) Capacitance Tolerance
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Built Into Tomorrow
Benefits
Voltage range: 50 – 400 VDC
Capacitance range: 0.001 – 4.7 µF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
• Operatingtemperaturerangeof−55°Cto+105°C
RoHS compliance and lead-free terminations
Tape & Reel packaging in accordance with IEC 60286–2
• Self-healing
• Automotive grade (AEC–Q200)
Overview
TheR82isconstructedofmetallizedpolyesterfilm(wound
or stacked technology) with radial leads of tinned wire.
Radial leads are electrically welded to the contact metal
layer on the ends of the capacitor winding. The capacitor is
encapsulated with thermosetting resin in a box of material
meeting the UL 94 V–0 requirements.
Automotive grade devices meet the demanding Automotive
ElectronicsCouncil'sAEC–Q200qualificationrequirements.
Applications
Typical applications include blocking, coupling, decoupling,
timing, and oscillator circuits. Not suitable for across-the-
line application (see Suppressor Capacitors).
General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC
(Automotive Grade)
Part Number System
R82 D C 3470 AA 60 J
Series
Rated Voltage
(VDC)
Length (mm)
Capacitance
Code (pF)
Packaging Internal Use
Capacitance
Tolerance
Metallized
Polyester
C = 50
D = 63
E = 100
I = 250
M = 400
C = 5.0 The last three
digits represent
significantfigures.
Firstdigitspecifies
the number of zeros
to be added.
See Ordering
Options Table
30
50
60
70
J = ±5%
K = ±10%
M = ±20%
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
KEVIIECIEI'
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Ordering Options Table
Lead Spacing
Nominal
(mm)
Type of Leads and Packaging LL Lead Length
(mm)
Lead and
Packaging
Code
5
Standard Lead and Packaging Options
Bulk (Bag) – Short leads
4+1.5/−0
AA
Ammo Pack
H0 = 18.5 ±0.5
DQ
Other Lead and Packaging Options
Tape & Reel (Standard Reel Ø 355 mm)
H0 = 18.5 ±0.5
CK
Bulk (Bag) – Short leads
2.7+0.5/−0
JA
Bulk (Bag) – Short leads
3.5+0.5/−0
JB
Bulk (Bag) – Short leads
10 ±1
JC
Bulk (Bag) – Short leads
4.0+0.5/−0
JE
Bulk (Bag) – Short leads
3.2+0.3/−0.2
JH
Bulk (Bag) – Long leads
17+1/−2
Z3
Dimensions – Millimeters
H
LL
F
L T
FRONT VIEW SIDE VIEW
0.5
S
STH L F
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
5.0
6.5
+0.1/−0.5
7.2
+0.2/−0.5
±0.05
5.0
7.5
+0.1/−0.5
7.2
+0.2/−0.5
±0.05
5.0
9.5
+0.1/−0.5
7.2
+0.3/−0.5
±0.05
5.0
10.0
+0.1/−0.5
7.2
+0.3/−0.5
±0.05
5.0
11.0
+0.1/−0.5
7.2
+0.3/−0.5
±0.05
5.0
13.0
+0.1/−0.5
7.2
+0.3/−0.5
±0.05
Note: See Ordering Options Table for lead length (LL/H0) options.
KEIVIEI' amen company Plastic case. lhermoseumg resin filied. Box material IS snlvem resistant and flame retardant according to UL94, 0.022 , 0,22 0,0065 , 0.15 0.0060 , 0.068 0.001 , 0.047 Maximum 3% any a 2 year slmage period at a temperature ei mm to +40%: and a relative humidity aim, to 60%
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Performance Characteristics
Dielectric Polyesterfilm(polyethyleneterephthalate).
Plates Metal layer deposited by evaporation under vacum.
Winding Non-inductive type.
Leads Tinned wire.
Protection
Plasticcase,thermosettingresinfilled.Boxmaterialissolventresistantandflameretardantaccordingto
UL94.
Related Documents IEC 60384–2
Rated Voltage VR (VDC) 50 63 100 250 250 400 400
Rated Voltage VR (VAC) 30 40 63 140 160 160 200
Capacitance Range (µF) 2.2 – 4.7 0.1 – 1.5 0.001 – 1
0.022 –
0.22
0.0068 –
0.15
0.0068 –
0.068
0.001 –
0.047
Capacitance Values E6series(IEC60063)measuredat1kHzand+20±1°C
Capacitance Tolerance ±5%, ±10%, ±20%
Operating Temperature
Range −55°Cto105°C
Rated Temperature TR+85°C
Voltage Derating Above+85°CDCandACvoltagederatingis1.25%/°C
Climatic Category 55/105/56 IEC 60068–1
Storage Conditions
Storagetime:≤24monthsfromthedatemarkedonthelabelpackage
Averagerelativehumidityperyear≤70%
RH≤85%for30daysrandomlydistributedthroughouttheyear
Dew is absent
Temperature:−40to80°C(see"MaximumHumidityinStorageConditions"graphbelow)
Test Voltage 1.4 x VRVDCfor2seconds(betweenterminations)at+25°C±5°C
Capacitance Drift
Maximum3%aftera2yearstorageperiodatatemperatureof+10°Cto+40°Candarelativehumidityof40%
to 60%
Reliability
(Reference IEC 61709)
Operational life > 200,000 hours
Failurerate≤1FIT,T=+40°C,V=0.5xVR
Failure criteria: open or short circuit, cap. change > 10%, DF 2 times the catalog limits, IR < 0.005 x initial limit
Maximum Pulse Steepness dV/dt according to Table 1. For peak to peak voltages lower than rated voltage (Vpp <VR),thespecifieddv/dt
can be multiplied by the factor V
R
/Vpp
TemperatureCoefficient +400(±200)ppm/°Cat1kHz
Self Inductance
(Lead Length ~ 2 mm) Approximately 7 nH. Maximum 1nH per 1 mm lead and capacitor length.
KEll/IEI' nvuszo company 50 VDC for VR 5 100 VDC 1 minute 100 VDC for VR >100 VDC 1 minute
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
DissipationFactorta
MaximumValuesat25°C±5°C
Frequency C≤0.1μF C > 1 µF
1 kHz 0.80% 0.80%
10 kHz 1.20% 1.20%
100 kHz 2.50%
Insulation Resistance
Measuredat+25°C±5°C,accordingtoIEC60384–2
Minimum Values Between Terminals
Voltage charge/time C≤0.33μF 0.33µF<C≤1.0μF C>1.0μF
50 VDC for V
R
≤100VDC
1 minute
≥15,000MΩ ≥5,000MΩ•µF ≥1,000MΩ•µF
100 VDC for V
R
> 100 VDC
1 minute
≥30,000MΩ
Performance Characteristics cont.
0
10
20
30
40
50
60
70
80
90
100
40 20 0 20 40 60 80
Relative Humidity (%)
Temperature (°C)
Maximum Humidity in Storage Condition
30 Days
Annual Average
Maximum Overtemperature ∆Tlim vs Th
Temperature Th(°C)
∆Tlim (°C)
0
5
10
15
20
25
30
35
40
45
0
5
10
15
20
25
30
35
40
45
50
55
60
65
70
75
80
85
90
95
100
105
110
115
Th is the maximum ambient temperature surrounding the capacitor or hottest contact point (e.g. tracks), whichever is higher, in the worst operation
conditions in °C.
Qualification
Automotive grade products meet or exceed the requirements outlined by the Automotive Electronics Council. Details
regardingtestmethodsandconditionsarereferencedindocumentAEC–Q200,StressTestQualificationforPassive
Components. For additional information regarding the Automotive Electronics Council and AEC–Q200, please visit their
website at www.aecouncil.com.
KEll/IEI' nvuszc company
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Maximum Voltage (Vrms) vs. Frequency (Sinusoidal Waveform/Th ≤ 40°C)
1
10
100
0.1 110 100
Voltage (V
rms
)
Frequency (kHz)
50 Vdc / 30 Vac
2.2 µF p = 5
4.7 µF p = 5
1
10
100
0.1 110 100
Voltage (V
rms
)
Frequency (kHz)
63 Vdc / 40 Vac
0.1 µF p = 5
0.47 µF p = 5
1 µF p = 5
1
10
100
0.1 110 100
Voltage (V
rms
)
Frequency (kHz)
100 Vdc / 63 Vac
0.01 µF p = 5
0.047 µF p = 5
0.33 µF p = 5
1
10
100
1,000
0.1 110 100
Voltage (V
rms
)
Frequency (kHz)
250 Vdc / 140 Vac Reduced Sizes
0.022 µF p = 5
0.1 µF p = 5
0.22 µF p = 5
KEll/IEI' nvuszc company
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Maximum Voltage (Vrms) vs. Frequency (Sinusoidal Waveform/Th ≤ 40°C) cont.
1
10
100
1,000
0.1 110 100
Voltage (V
rms
)
Frequency (kHz)
250 Vdc / 160 Vac
0.01 µF p = 5
0.047 µF p = 5
0.15 µF p = 5
1
10
100
1,000
0.1 110 100
Voltage (V
rms
)
Frequency (kHz)
400 Vdc / 160 Vac Reduced Sizes
0.0068 µF p = 5
0.015 µF p = 5
0.047 µF p = 5
1
10
100
1,000
0.1 110 100
Voltage (V
rms
)
Frequency (kHz)
400 Vdc / 200 Vac
0.0047 µF p = 5
0.01 µF p = 5
0.047 µF p = 5
KEll/IEI' nvuszc company
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Maximum Current (Irms) vs. Frequency (Sinusoidal Waveform/Th ≤ 40°C)
0.01
0.1
1
10
0.1 110 100
Current (A
rms
)
Frequency (kHz)
50 Vdc / 30 Vac
2.2 µF p = 5
4.7 µF p = 5
0.01
0.1
1
10
0.1 110 100
Current (A
rms
)
Frequency (kHz)
63 Vdc / 40 Vac
0.1 µF p = 5
0.47 µF p = 5
1 µF p = 5
0.01
0.1
1
10
0.1 110 100
Current (A
rms
)
Frequency (kHz)
100 Vdc / 63 Vac
0.01 µF p = 5
0.047 µF p = 5
0.33 µF p = 5
0.01
0.1
1
10
0.1 110 100
Current (A
rms
)
Frequency (kHz)
250 Vdc / 140 Vac Reduced Sizes
0.022 µF p = 5
0.1 µF p = 5
0.22 µF p = 5
KEll/IEI' nvuszc company
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Maximum Current (Irms) vs. Frequency (Sinusoidal Waveform/Th ≤ 40°C) cont.
0.01
0.1
1
10
0.1 110 100
Current (A
rms
)
Frequency (kHz)
250 Vdc / 160 Vac
0.01 µF p = 5
0.047 µF p = 5
0.15 µF p = 5
0.01
0.1
1
10
100
0.1 110 100
Current (A
rms
)
Frequency (kHz)
400 Vdc / 160 Vac Reduced Sizes
0.0068 µF p = 5
0.015 µF p = 5
0.047 µF p = 5
0.01
0.1
1
10
0.1 110 100
Current (A
rms
)
Frequency (kHz)
400 Vdc / 200 Vac
0.0047 µF p =
5 0.01 µF p
= 5 0.047 µF
p = 5
KEIl/IEI' u vao company Damp Heat, Steady State Test A (3/0 s 5%. Atanésflfloa atmkHzforCs1 Atanésflflozatt kHzforC>1 IRafter test 2 50% of mma‘ \imit Resistance to Soldering Heat Test IA C/C‘: 2%. Atané s a 003 at 10 kHz to Atané s a 002 at WHO IRafter test 2 mma‘ \imit
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Environmental Test Data
Damp Heat, Steady
State Test
Test Conditions: Performances
Temperature:
Relative humidity (RH):
Test duration:
+4C±2°C
93% ±2%
56 days
ΔC/C≤5%,
Δtanδ≤0.5%at1kHz
IRaftertest≥50%ofinitiallimit
Endurance Test Test Conditions Performances
Temperature:
Voltage applied:
Test duration:
+105°C±2°C
1.25 x VC
2,000 hours
ΔC/C≤5%,
Δtanδ0.003at10kHzforC1µF
Δtanδ0.002at1kHzforC>1µF
IRaftertest≥50%ofinitiallimit
Resistance to Soldering
Heat Test
Test Conditions Performances
Solder bath temperature:
Dipping time (with heat
screen):
260°C±5°C
10 seconds ±1 second
|ΔC/C|≤2%,
Δtanδ0.003at10kHzforC≤1µF
Δtanδ0.002at1kHzforC>1µF
IRaftertest≥initiallimit
Environmental Compliance
All KEMET MKT capacitors are RoHS Compliant.
Table 1 – Ratings & Part Number Reference
(1) Insert lead and packaging code. See Ordering Options Table for available options.
(2) J = 5%, K = 10%, M = 20%
Bold denotes wound capacitor technology
VDC VAC Capacitance
Value (µF)
Dimensions in mm Lead
Spacing
dV/dt
(V/
µs)
Maximum K0
(V2s)
New KEMET
Part Number
Legacy Part
Number
B H L
50 30 2.2 6.0 11.0 7.2 5.0 100 10000 82CC4220(1)70(2) R82CC4220(1)70(2)
50 30 3.3 7.2 13.0 7.2 5.0 25 2500 82CC4330(1)30(2) R82CC4330(1)30(2)
50 30 4.7 7.2 13.0 7.2 5.0 25 2500 82CC4470(1)30(2) R82CC4470(1)30(2)
63 40 0.10 2.5 6.5 7.2 5.0 160 20160 82DC3100(1)50(2) R82DC3100(1)50(2)
63 40 0.15 2.5 6.5 7.2 5.0 160 20160 82DC3150(1)60(2) R82DC3150(1)60(2)
63 40 0.22 2.5 6.5 7.2 5.0 160 20160 82DC3220(1)60(2) R82DC3220(1)60(2)
63 40 0.33 3.5 7.5 7.2 5.0 160 20160 82DC3330(1)60(2) R82DC3330(1)60(2)
63 40 0.47 3.5 7.5 7.2 5.0 160 20160 82DC3470(1)60(2) R82DC3470(1)60(2)
63 40 0.68 4.5 9.5 7.2 5.0 160 20160 82DC3680(1)60(2) R82DC3680(1)60(2)
63 40 1.0 5.0 10.0 7.2 5.0 160 20160 82DC4100(1)60(2) R82DC4100(1)60(2)
63 40 1.5 6.0 11.0 7.2 5.0 160 20160 82DC4150(1)60(2) R82DC4150(1)60(2)
100 63 0.0010 2.5 6.5 7.2 5.0 200 40000 82EC1100(1)50(2) R82EC1100(1)50(2)
100 63 0.0015 2.5 6.5 7.2 5.0 200 40000 82EC1150(1)50(2) R82EC1150(1)50(2)
100 63 0.0022 2.5 6.5 7.2 5.0 200 40000 82EC1220(1)50(2) R82EC1220(1)50(2)
VDC VAC Capacitance
Value (µF) B (mm) H
(mm) L (mm) Lead
Spacing
dV/dt
(V/µs)
Max K0
(V2s)
New KEMET
Part Number
Legacy
Part Number
KEIl/IEI' u new company
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
(2) J = 5%, K = 10%, M = 20%
VDC VAC Capacitance
Value (µF)
Dimensions in mm Lead
Spacing
dV/dt
(V/
µs)
Maximum K0
(V2s)
New KEMET
Part Number
Legacy Part
Number
B H L
100 63 0.0033 2.5 6.5 7.2 5.0 200 40000 82EC1330(1)50(2) R82EC1330(1)50(2)
100 63 0.0047 2.5 6.5 7.2 5.0 200 40000 82EC1470(1)50(2) R82EC1470(1)50(2)
100 63 0.0068 2.5 6.5 7.2 5.0 200 40000 82EC1680(1)50(2) R82EC1680(1)50(2)
100 63 0.010 2.5 6.5 7.2 5.0 200 40000 82EC2100(1)50(2) R82EC2100(1)50(2)
100 63 0.015 2.5 6.5 7.2 5.0 200 40000 82EC2150(1)50(2) R82EC2150(1)50(2)
100 63 0.022 2.5 6.5 7.2 5.0 200 40000 82EC2220(1)50(2) R82EC2220(1)50(2)
100 63 0.033 2.5 6.5 7.2 5.0 200 40000 82EC2330(1)50(2) R82EC2330(1)50(2)
100 63 0.047 2.5 6.5 7.2 5.0 200 40000 82EC2470(1)60(2) R82EC2470(1)60(2)
100 63 0.068 2.5 6.5 7.2 5.0 200 40000 82EC2680(1)60(2) R82EC2680(1)60(2)
100 63 0.10 2.5 6.5 7.2 5.0 200 40000 82EC3100(1)70(2) R82EC3100(1)70(2)
100 63 0.15 3.5 7.5 7.2 5.0 200 40000 82EC3150(1)70(2) R82EC3150(1)70(2)
100 63 0.22 3.5 7.5 7.2 5.0 200 40000 82EC3220(1)70(2) R82EC3220(1)70(2)
100 63 0.33 4.5 9.5 7.2 5.0 200 40000 82EC3330(1)70(2) R82EC3330(1)70(2)
100 63 0.47 4.5 9.5 7.2 5.0 200 40000 82EC3470(1)70(2) R82EC3470(1)70(2)
100 63 0.68 5.0 10.0 7.2 5.0 200 40000 82EC3680(1)70(2) R82EC3680(1)70(2)
100 63 1.00 6.0 11.0 7.2 5.0 200 40000 82EC4100(1)70(2) R82EC4100(1)70(2)
250 140 0.022 2.5 6.5 7.2 5.0 130 65000 82IC2220(1)60(2) R82IC2220(1)60(2)
250 140 0.047 3.5 7.5 7.2 5.0 130 65000 82IC2470(1)60(2) R82IC2470(1)60(2)
250 140 0.068 3.5 7.5 7.2 5.0 130 65000 82IC2680(1)60(2) R82IC2680(1)60(2)
250 140 0.10 4.5 9.5 7.2 5.0 130 65000 82IC3100(1)60(2) R82IC3100(1)60(2)
250 140 0.15 5.0 10.0 7.2 5.0 130 65000 82IC3150(1)60(2) R82IC3150(1)60(2)
250 140 0.22 6.0 11.0 7.2 5.0 130 65000 82IC3220(1)60(2) R82IC3220(1)60(2)
250 160 0.0068 2.5 6.5 7.2 5.0 250 125000 82IC1680(1)50(2) R82IC1680(1)50(2)
250 160 0.010 2.5 6.5 7.2 5.0 250 125000 82IC2100(1)50(2) R82IC2100(1)50(2)
250 160 0.015 2.5 6.5 7.2 5.0 250 125000 82IC2150(1)50(2) R82IC2150(1)50(2)
250 160 0.022 3.5 7.5 7.2 5.0 250 125000 82IC2220(1)50(2) R82IC2220(1)50(2)
250 160 0.033 3.5 7.5 7.2 5.0 250 125000 82IC2330(1)50(2) R82IC2330(1)50(2)
250 160 0.047 4.5 9.5 7.2 5.0 250 125000 82IC2470(1)50(2) R82IC2470(1)50(2)
250 160 0.068 4.5 9.5 7.2 5.0 250 125000 82IC2680(1)50(2) R82IC2680(1)50(2)
250 160 0.10 5.0 10.0 7.2 5.0 250 125000 82IC3100(1)55(2) R82IC3100(1)55(2)
250 160 0.15 6.0 11.0 7.2 5.0 250 125000 82IC3150(1)50(2) R82IC3150(1)50(2)
400 160 0.0068 2.5 6.5 7.2 5.0 200 160000 82MC1680(1)60(2) R82MC1680(1)60(2)
400 160 0.015 3.5 7.5 7.2 5.0 200 160000 82MC2150(1)60(2) R82MC2150(1)60(2)
400 160 0.033 4.5 9.5 7.2 5.0 200 160000 82MC2330(1)60(2) R82MC2330(1)60(2)
400 160 0.047 5.0 10.0 7.2 5.0 200 160000 82MC2470(1)60(2) R82MC2470(1)60(2)
400 160 0.068 6.0 11.0 7.2 5.0 200 160000 82MC2680(1)60(2) R82MC2680(1)60(2)
400 200 0.0010 2.5 6.5 7.2 5.0 400 320000 82MC1100(1)50(2) R82MC1100(1)50(2)
400 200 0.0015 2.5 6.5 7.2 5.0 400 320000 82MC1150(1)50(2) R82MC1150(1)50(2)
400 200 0.0022 2.5 6.5 7.2 5.0 400 320000 82MC1220(1)50(2) R82MC1220(1)50(2)
400 200 0.0033 2.5 6.5 7.2 5.0 400 320000 82MC1330(1)50(2) R82MC1330(1)50(2)
400 200 0.0047 2.5 6.5 7.2 5.0 400 320000 82MC1470(1)50(2) R82MC1470(1)50(2)
400 200 0.0068 3.5 7.5 7.2 5.0 400 320000 82MC1680(1)50(2) R82MC1680(1)50(2)
400 200 0.010 3.5 7.5 7.2 5.0 400 320000 82MC2100(1)50(2) R82MC2100(1)50(2)
400 200 0.015 4.5 9.5 7.2 5.0 400 320000 82MC2150(1)50(2) R82MC2150(1)50(2)
400 200 0.022 4.5 9.5 7.2 5.0 400 320000 82MC2220(1)50(2) R82MC2220(1)50(2)
400 200 0.033 5.0 10.0 7.2 5.0 400 320000 82MC2330(1)50(2) R82MC2330(1)50(2)
400 200 0.047 6.0 11.0 7.2 5.0 400 320000 82MC2470(1)50(2) R82MC2470(1)50(2)
VDC VAC Capacitance
Value (µF) B (mm) H
(mm) L (mm) Lead
Spacing
dV/dt
(V/µs)
Max K0
(V2s)
New KEMET
Part Number
Legacy
Part Number
KEIVIEI' nvuszo company
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Soldering Process
The implementation of the RoHS directive has resulted in the selection of SnAgCu (SAC) alloys or SnCu alloys as primary solder.
Thishasincreasedtheliquidustemperaturefromthatof183°CforSnPbeutecticalloyto217–221°Cforthenewalloys.Asa
result, the heat stress to the components, even in wave soldering, has increased considerably due to higher pre-heat and wave
temperatures.Polypropylenecapacitorsareespeciallysensitivetoheat(themeltingpointofpolypropyleneis160–170°C).
Wave soldering can be destructive, especially for mechanically small polypropylene capacitors (with lead spacing of 5 to 15
mm),andgreatcarehastobetakenduringsoldering.TherecommendedsolderprofilesfromKEMETshouldbeused.Please
consult KEMET with any questions. In general, the wave soldering curve from IEC Publication 61760–1 Edition 2, serves as a solid
guideline for successful soldering. Please see Figure 1.
Reflowsolderingisnotrecommendedforthrough-holefilmcapacitors.Exposingcapacitorstoasolderingprofileinexcessofthe
above the recommended limits may result to degradation or permanent damage to the capacitors.
Do not place the polypropylene capacitor through an adhesive curing oven to cure resin for surface mount components. Insert
through-holepartsafterthecuringofsurfacemountparts.ConsultKEMETtodiscusstheactualtemperatureprofileintheoven,
if through-hole components must pass through the adhesive curing process. A maximum two soldering cycles is recommended.
Please allow time for the capacitor surface temperature to return to a normal temperature before the second soldering cycle.
Manual Soldering Recommendations
Following is the recommendation for manual
soldering with a soldering iron.
The soldering iron tip temperature should
besetat350°C(+10°Cmaximum)withthe
soldering duration not to exceed more than 3
seconds.
Recommended Soldering Temperature
0
50
100
150
200
250
300
350
400
012345678
Soldering Time (seconds)
Soldering Iron Bit Temperature (°C)
Wave Soldering Recommendations
0
50
100
150
200
250
300
0 40 80 120 160 200 240
Temperature (°C)
Time (seconds)
Cooling
2+3 seconds max
260°C
First Wave Second Wave
T < 150°C
ca. 2°C/second
ca. 3.5°C/second typical
ca. 5°C/second
Preheating
T
preheat
Typical
KEIl/IEI' u new company
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Soldering Process cont.
Wave Soldering Recommendations cont.
1. The table indicates the maximum set-up temperature of the soldering process
Figure 1.
Dielectric
Film Material
Maximum
Preheat
Temperature
Maximum
Peak Soldering
Temperature
Capacitor
Pitch
≤15mm
Capacitor
Pitch
> 15 mm
Capacitor
Pitch
≤15mm
Capacitor
Pitch
> 15 mm
Polyester 130°C 130°C 270°C 270°C
Polypropylene 110°C 130°C 260°C 270°C
Paper 130°C 140°C 270°C 270°C
Polyphenylene
Sulphide 150°C 160°C 270°C 270°C
2. The maximum temperature measured inside the capacitor:
Set the temperature so that inside the element the maximum temperature is below the limit:
Dielectric Film Material Maximum temperature
measured inside the element
Polyester 160°C
Polypropylene 110°C
Paper 160°C
Polyphenylene Sulphide 160°C
Temperature monitored inside the capacitor.
Selective Soldering Recommendations
Selectivedipsolderingisavariationofreflowsoldering.Inthismethod,theprintedcircuitboardwiththrough-hole
componentstobesolderedispreheatedandtransportedoverthesolderbathasinnormalflowsolderingwithouttouching
the solder. When the board is over the bath, it is stopped and pre-designed solder pots are lifted from the bath with molten
solder only at the places of the selected components, and pressed against the lower surface of the board to solder the
components.
Thetemperatureprofileforselectivesolderingissimilartothedoublewaveflowsolderingoutlinedinthisdocument,
however, instead of two baths, there is only one bath with a time from 3 to 10 seconds. In selective soldering, the risk of
overheatingisgreaterthanindoublewaveflowsoldering,andgreatcaremustbetakensothatthepartsarenotoverheated.
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Construction
Molded Plastic
Case
Leads
Metal Contact
Layer
Metal Contact
Layer
Margin
Single-sided Metallized
Polypropylene Film
(Second Layer)
Single-sided Metallized
Polypropylene Film
(First Layer)
Detailed Cross Section
Self-Extinguishing
Resin
Molded Plastic
Case
Wound
Margin
Margin
Single-sided
Metallized
Polypropylene
Film
FILM WINDING SCHEME OPTIONS
1 Section
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided Metallized Polypropylene Film
2 Sections
3 Sections 4 Sections
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
1 Section
Double-sided Metallized Polyester Film
3 Sections
Double-sided
Metallized
Polyester
Carrier
Film
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester
Carrier
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
4 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Polypropylene
Film Dielectric
1 Section
Polypropylene Film/Foil
2 Sections
Metal Foil Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metallized Polyphenyl-
ene Sulfide Film with
Vacuum-Evaporated
Aluminum Electrodes
1 Section
Metallized Polyphenylene
Sulfide Film (SMR)
Metallized
Impregnated
Paper
1 Section
Metallized Impregnated Paper
Single-sided
Metallized
Polyester
Film
1 Section
Single-sided Metallized Polyester Film
Polypropylene
Film Dielec-
tric
1 Section
AXIAL - Polypropylene Film/Foil
2 Sections
Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metal Foil
Single-sided
Metallized
Polypropylene
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
1 Section
AXIAL - Single-sided Metallized
Polypropylene Film
Single-sided
Metallized
Polyester
Film
1 Section
AXIAL - Single-sided Metallized
Polyester Film
AXIAL - Double-sided
Metallized Polyester Film
Winding Scheme
KEll/IEI' nvuszc company
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Construction cont.
Molded Plastic
Case
Leads
Metal Contact
Layer
Metal Contact
Layer
Single-sided Metallized
Polyester Film
(Second Layer)
Single-sided Metallized
Polyester Film
(First Layer)
Detailed Cross Section
Molded Plastic
Case
Stacked
Margin
Self-Extinguishing
Resin
.
KEIVIEI' unison-um llance acl vol chance (3 vol
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Marking
FRONT
Capacitance Capacitance
Tolerance
Voltage
Wound
OR
TOP
Capacitance Capacitance
Tolerance Voltage
FRONT
Capacitance Capacitance
Tolerance
Voltage
Stacked
OR
TOP
Capacitance Capacitance
Tolerance Voltage
.
.
Packaging Quantities
Lead Spacing
Thickness
(mm) Height (mm) Length (mm)
Bulk
Short Leads
Bulk
Long Leads
Standard Reel
355 mm
Ammo
Taped
5
2.5
6.5
7.2
3,000
4,000
2,500
3,500
3.5
7.5
7.2
2,000
3,000
1,800
2,500
4.5
9.5
7.2
1,500
2,000
1,400
1,900
5.0
10.0
7.2
1,000
1,500
1,200
1,700
6.0
11.0
7.2
2,000
1,000
1,000
1,400
7.2
13.0
7.2
1,500
750
800
1,150
KEIl/IEI' amen company
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Lead Taping & Packaging (IEC 60286–2)
PP
H0
F
P2
P1
P0D0
W0
W1
BA
t
t
W2
Ød
hh
Figure 1 — Lead Spacing 5 & 7.5 mm
Figure 2 — Lead Spacing 7.5 mm
W2
t
Ød
hh
W1
FP0D0
P
H0
P1
AB
t
AB
A B
W
W
W0
Description Symbol
Dimensions (mm)
Lead Spacing
Tolerance
5
Figure 1
Lead wire diameter d 0.5 – 0.6 ±0.05
Taping lead space P12.7 ±1
Feed hole lead space P
0
12.7 ±0.2*
Centering of the lead wire P
1
3.85 ±0.7
Centering of the body P
2
6.35 ±1.3
Lead spacing F 5 +0.6/−0.1
Component alignment Δh 0±2
Height of component from tape
center H0** 18.5 ±0.5
Carrier tape width W18 +1/−0.5
Hold down tape width W
0
6Minimum
Hole position W
1
9±0.5
Hold down tape position W
2
3Maximum
Feed hole diameter D
0
4±0.2
Tape thickness t0.7 ±0.2
*Maximum 1 mm on 20 lead spaces.
**H0 = 16.5 mm is available upon request.
For orders of capacitors with lead space = 7.5 mm, please specify the
requested version (Figure 1 or Figure 2).
KEIVIEI' amen company
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
Ammo Specifications
Dimensions in mm
H W T
360 * 340 59
* Lower dimension available upon request (maximum 295 mm)
Reel Specifications
Dimensions in mm
D H W
355 30 55 maximum
KEIVIEI' «WEED-mm
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3101_R82 • 10/23/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Through-Hole Capacitors – General Purpose Metallized Polyester Film Capacitors
R82, Radial, 5 mm Lead Spacing, 50 – 400 VDC (Automotive Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.