ERA-xA Series Line Extension Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic .:.::.. O nainduslrial.panasnniuum influslriall’dus.panasnnic.cnm HUD-341.4112
Line Extension
ERA Series Thin-Film Chip Resistors
Panasonic, a world leader in Resistive Products, is pleased to announce the expansion of the ERA Series Thin-Film Chip
Resistors! These industry leading thin-film resistors have been expanded to include new offerings in 10ppm and 15ppm
TCR, as well as 0402 inch (0.063W) and 1206 (0.25W) case sizes. The expanded values provide more specification options and higher performance
accuracy to design engineers. Also introduced is a 0.05% tolerance option (“ERA-xxxW” type) for the 0402 size. Features include high reliability at
high temperature and high humidity as well as high accuracy, low current noise, and excellent linearity. AEC-Q200 applicable, these thin-film chip
resistors are even usable within demanding automotive applications.
Features
• 85 °C 85 %RH rated load
• Category temperature range : –55 to +155 °C
• 10ppm, 15ppm, and 25ppm accuracy, 0.1% and 0.25% Tolerance
• Available in All Major Case Sizes
• RoHS/REACH151 Compliant
Part Number Information
Industries
• Telecommunications
• Industrial Electronics
• Automotive
• Home Appliance
For detailed specification information on the ERA Series, visit our website at:
na.industrial.panasonic.com/products/resistors-inductors/resistors
Applications
• Smartphones/Tablet PC
• Test and Measurement
• Automotive ECU, BMS, Divider Circuit
Benefits
• High Reliability @ High Temperature & Humidity
• High-Accuracy and Low TCR
• Size Options are Expanded to Include All Major Case Sizes
Series
Temp.
Coefficient
ERA
Resistance
1020 V
Case
Size
1A
Code
R
TCR
±10x10-6/oC
E
Code Size Power Rating
1A 0201 0.05W
Resistance
Tolerance
Code
W
Tolerance
±0.05%
B
2A 0402 0.063W
3A 0603 0.1W
6A 0805 0.125W
8A 1206 0.25W
P ±15x10-6/oC
E ±25x10-6/oC
H ±50x10-6/oC
K ±100x10-6/oC
B ±0.1%
C ±0.25%
D ±0.5%
Code Packaging Type
CPressed Carrier Tape
2mm Pitch, 15000 pcs ERA1A
Punched Carrier Tape
2mm Pitch, 10000 pcs ERA2A
VPunched Carrier Tape
4mm Pitch, 5000 pcs.
ERA3A
ERA6A
ERA8A
X
Packaging
Resistance Value
Consist of three figures for E24 series resistance value or
four figures for E96 resistance value. The first two digits
(three digits for E96) are significant figures of resistance
and the last digit denotes number of zeros following.
Example: 102→ 1 kΩ, 1051→ 1.05 kΩ
1RESISTORS
Relays & Connectors Capacitors Circuit Protection Electromechanical Sensors Industrial Automation Resistors & Inductors Semiconductors Wireless Connectivity
Copyright © 2014 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | ERA Series NPI, FY13-139-XXX
RoHS
COMPLIANT
REACH
COMPLIANT

Products related to this Datasheet

RES SMD 82 OHM 0.1% 1/16W 0402
Available Quantity: 13,426
Unit Price: 0.41
RES SMD 150 OHM 0.1% 1/16W 0402
Available Quantity: 39,937
Unit Price: 0.41
RES SMD 160 OHM 0.1% 1/16W 0402
Available Quantity: 7,396
Unit Price: 0.41
RES SMD 51 OHM 0.1% 1/16W 0402
Available Quantity: 16,603
Unit Price: 0.41
RES 62K OHM 0.1% 1/8W 0805
Available Quantity: 4,575
Unit Price: 0.32
RES 43K OHM 0.1% 1/8W 0805
Available Quantity: 4,002
Unit Price: 0.32
RES SMD 200 OHM 0.1% 1/16W 0402
Available Quantity: 2,670
Unit Price: 0.41
RES SMD 110 OHM 0.1% 1/16W 0402
Available Quantity: 11,262
Unit Price: 0.41
RES SMD 130 OHM 0.1% 1/16W 0402
Available Quantity: 20,769
Unit Price: 0.41
RES SMD 180 OHM 0.1% 1/16W 0402
Available Quantity: 492
Unit Price: 0.41
RES 18K OHM 0.1% 1/8W 0805
Available Quantity: 0
Unit Price: 0.32
RES 100K OHM 0.1% 1/8W 0805
Available Quantity: 0
Unit Price: 0.32
RES SMD 100K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.02176
RES SMD 47 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.41
RES SMD 56 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.41
RES SMD 62 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.41
RES SMD 68 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.41
RES SMD 75 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.41
RES SMD 91 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.41
RES SMD 100 OHM 0.1% 1/16W 0402
Available Quantity: 18,690
Unit Price: 0.41
RES SMD 120 OHM 0.1% 1/16W 0402
Available Quantity: 49,610
Unit Price: 0.41
RES SMD 220 OHM 0.1% 1/16W 0402
Available Quantity: 9,407
Unit Price: 0.41
RES SMD 240 OHM 0.1% 1/16W 0402
Available Quantity: 108,397
Unit Price: 0.41
RES SMD 4.7K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.2
RES SMD 5.1K OHM 0.5% 1/16W 0402
Available Quantity: 22,509
Unit Price: 0.2
RES SMD 5.6K OHM 0.5% 1/16W 0402
Available Quantity: 4,975
Unit Price: 0.2
RES SMD 6.2K OHM 0.5% 1/16W 0402
Available Quantity: 9,940
Unit Price: 0.2
RES SMD 6.8K OHM 0.5% 1/16W 0402
Available Quantity: 9,615
Unit Price: 0.2
RES SMD 7.5K OHM 0.5% 1/16W 0402
Available Quantity: 42,904
Unit Price: 0.2
RES SMD 8.2K OHM 0.5% 1/16W 0402
Available Quantity: 9,688
Unit Price: 0.2