ATS-TI10P-518-C1-R0 Datasheet by Advanced Thermal Solutions Inc.

#7 78mm (Snk Lengw fl 0 k ADVANCED A THERMAL sownous, Inc. Innnvnlinns in Thermal Munngemem‘”
Product Details
Notes:
1) Dimension A = heat sink length
2) Dimension B - heat sink width
3) Dimension C = heat sink height from bottom of the base to the top of the fin field (all in mm)
4) Dimension D = Hole distance center to center (mm)
5) Dimension E= Hole depth (mm)
6) Material AL-6063
Thermal Performance
For more information, to find a distributor or to place an order, visit www.qats.com or call: 781.769.2800.
ATS PART # ATS-TI10P-518-C1-R0
Features & Benefits
» Optimized for natural convection air cooling
» Black anodized for maximum heat dissipation
» Designed specifically for TI’s Module
#TAS5611 (#TAS5611PHD2EVM),
#TAS5613 (#TAS5613PHD2EVM)
» Heat sinks come with two threaded mounting holes
Heat Sinks For Texas Instruments
REV3_1117
AIR VELOCITY THERMAL RESISTANCE
FT/MIN M/S °C/W (UNDUCTED FLOW) °C/W (DUCTED FLOW)
200 1.0
300 1.5 n/a
400 2.0 n/a
500 2.5 n/a
600 3.0
n/a
700 3.5
n/a
800 4.0 n/a
3.0
2.5
2.2
2.0
1.8
1.7
1.6
2.0
A
78mm (Sink Length)
1.60mm1.00mm
0
10.43mm
20.43mm
30.50mm
47.50mm
57.57mm
67.57mm
B
C
*Images are for illustration purposes only.
Dimension A Dimension B Dimension C Dimension D Thread Depth Thread Type Interface Material Finish
78 mm 36 mm 28.1 mm 47.14 mm 6 mm M3 N/A Black Anodized
D