GD Series, New Prod Intro Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic .:.::.. O nainduslrial.panasnniuum influslriall’dus.panasnnic.cnm HUD-341.4112
Panasonic, a worldwide leader in Flash Memory Products, is pleased to introduce the NEW GD Series Industrial SD Flash Memory Cards.
The NEW GD Series adopts reliable industrial MLC (Single Level Cell) NAND flash memory which is suitable for heavy industrial applications where
frequent write operations are required. An extended operational temperature range of -40C° to +85C° enables usage under severe conditions and
the integrated Panasonic Controller ensures long lifetime usage and high system performance. Quality is maintained with 100% product screening
before shipment to achieve low failure rate. Storage capacity options include 32GB and 64GB models.
New Product Introduction
NEW GD Series SD Flash Memory Cards
Industrial MLC (Multi Level Cell) NAND Models with Reliable Panasonic Controller
Features
• Industrial MLC (Multi Level Cell) NAND Flash Memory
Panasonic Controller (Wear Leveling, Automatic Refresh,
Power Fail Robust Design)
• High Speed
• SD Speed Class 10
• UHS-I Speed Grade 1
• 100% Product Screening Test
• Available in 32GB and 64GB Capacities
• RoHS/REACH Compliant
Part Number Information
Industries
• Professional Cameras
• Measurement
• Communication and IT
For detailed specification information on the NEW GD Series Industrial SD Flash Memory Cards, visit our website at:
na.industrial.panasonic.com/products/semiconductors/sd-cards
Applications
• Broadcast and Security Cameras
• Seismic Monitors, Geophysical Sensors
• Servers, Set Top Boxes
Benefits
• Affordable and Reliable Data storage Solution
Extended Temperature Range of -40C° to +85C° for
use in Severe Environments
Maximized Data Retention and Life Time By Providing Intensive
Write, Read Disturbance and Data Corruption
• Low Failure Rate In Industrial Applications
SD I/F Capacity
Type
SD=SD
Card
G=GD D=MO-
Q:50
A=USA 1=Sandisk
Sa19nm
32=32GB
64=64GB
D=
Industrial
high
Series Grade Disty USA NAND
Process
RP SD 32G D D A 1
1SEMICONDUCTORS
Relays & Connectors Capacitors Circuit Protection Electromechanical Sensors Industrial Automation Resistors & Inductors Semiconductors Wireless Connectivity
Copyright © 2014 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | GD Series NPI, FY14-049-XXX
RoHS
COMPLIANT
CONSUMER CONSUMER PLUS INDUSTRIAL
CONSUMER CONSUMER PLUS INDUSTRIAL
CONSUMER CONSUMER PLUS INDUSTRIAL
REACH
COMPLIANT

Products related to this Datasheet

MEMORY CARD SDHC 32GB UHS MLC
Available Quantity: 57
Unit Price: 78.6
MEMORY CARD SDXC 64GB UHS MLC
Available Quantity: 40
Unit Price: 154.84