CLY6D-FKC Datasheet by CreeLED, Inc.

View All Related Products | Download PDF Datasheet
CLD-CT1321.006
PRODUCT FAMILY DATA SHEET
Cree® PLCC6 3 in 1 SMD LED
CLY6D-FKC
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
This SMD LED features an IPx8 water
resistant rating in a PLCC6 package.
These high performance tricolor SMT
LEDs are designed to work in a wide
range of applications. A wide viewing
angle and high brightness make
these LEDs suitable for outdoor and
full color video signage applications.
The encapsulation resin contains UV
inhibitors to minimize the effects of
long-term exposure to direct
sunlight, resulting in stable light
output over the life of the LED. This
PLCC6 package has an increased
package height to ease in the
manufacturing process.
FEATURES
• Size (mm):2.8x2.8x2.5
Dominant Wavelength:
Red (619 - 624nm)
Green (520 - 540nm)
Blue (460 - 480nm)
• Luminous Intensity (mcd)
Red (560 - 1120)
Green (900 - 1800)
Blue (140 - 355)
• Water-Resistant (IPx8)*
• Moisture Sensitivity Level: 5a
• Lead-Free
• RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
• Outdoor Full-Color Video Screen
• Decorative lighting
• Amusement
*:This part is tested under the condition of assembling it on a PCB with isolating the electrical path by silicone.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol
Absolute Maximum Rating
Unit
R G B
Forward Current Note 1 IF50 35 20 mA
Peak Forward Current Note 2 IFP 200 100 100 mA
Reverse Voltage VR5 5 5 V
Power Dissipation PD130 119 76 mW
Operation Temperature Topr -40 ~ +85 °C
Storage Temperature Tstg -40 ~ +100 °C
Junction Temperature TJ110 110 110 °C
Junction/ambient RTHJA 440 480 420 °C/W
Junction/solder point RTHJS 180 230 200 °C/W
Electrostatic Discharge
Classification(MIL-STD-883E) ESD 1000 V
Note: 1.Single-color light.
2.Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Condition Symbol
Values
Unit
R G B
Dominant Wavelength
IF = 15 mA(R)
IF = 10 mA(G)
IF = 10 mA(B)
λDOM 619~624 520~540 460~480 nm
Spectral bandwidth at 50% IREL max
IF = 15 mA(R)
IF = 10 mA(G)
IF = 10 mA(B)
Δ λ 24 38 28 nm
Forward Voltage
IF = 15 mA(R)
IF = 10 mA(G)
IF = 10 mA(B)
VF(avg) 2.1 2.7 3.0 V
VF(max) 2.6 3.4 3.8 V
Luminous Intensity
IF = 15 mA(R)
IF = 10 mA(G)
IF = 10 mA(B)
IV(min) 560 900 140 mcd
IV(avg) 750 1350 240 mcd
Luminous Intensity(Reference) IF = 20 mA(R/G/B) IV(avg) 1000 2250 460 mcd
Reverse Current (max) VR = 5 V IR10 10 10 μA
E _ 1m
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
Tolerance of measurement of luminous intensity is ±10%.
Tolerance of measurement of dominant wavelength is ±1 nm.
Red
Bin Code Min.(nm) Max.(nm)
RB 619 624
Green
Bin Code Min.(nm) Max.(nm)
G7 520 525
G23 522.5 527.5
G8 525 530
G45 527.5 532.5
G9 530 535
G67 532.5 537.5
Ga 535 540
Blue
Bin Code Min.(nm) Max.(nm)
B3 460 465
B23 462.5 467.5
B4 465 470
B45 467.5 472.5
B5 470 475
B67 472.5 477.5
B6 475 480
Red
Bin Code Min.(mcd) Max.(mcd)
K560 710
np 635 805
M 710 900
qr 805 1010
N900 1120
Green
Bin Code Min.(mcd) Max.(mcd)
N900 1120
st 1010 1260
P 1120 1400
vw 1260 1600
Q1400 1800
Blue
Bin Code Min.(mcd) Max.(mcd)
D140 180
9a 160 202
E 180 224
bc 202 252
F 224 280
de 252 318
G 280 355
INTENSITY BIN LIMIT (RED IF = 15 mA, GREEN IF = 10 mA, BLUE IF = 10 mA)
COLOR BIN LIMIT (RED IF = 15 mA, GREEN IF = 10 mA, BLUE IF = 10 mA)
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
ORDER CODE TABLE*
Kit Number Color
Luminous Intensity (mcd) Dominant Wavelength (nm) Pack-
age
Min. Max. Color
Bin
Min.
(nm) Color Bin Max.
(nm)
CLY6D-FKC-CKNNQDGBB7a363
Red 560 1120 RB 619 RB 624 Reel
Green 900 1800 G7 520 Ga 540 Reel
Blue 140 355 B3 460 B6 480 Reel
CLY6D-FKC-CK1N1D1BB7D3D3
Red Any 1 Intensity bin from K(560) - N(1120) RB 619 RB 624 Reel
Green Any 1 Intensity bin from N(900) - Q(1800) Any 1 hue bin from G7(520) - Ga(540) Reel
Blue Any 1 Intensity bin from D(140) - G(355) Any 1 hue bin from B3(460) - B6(480) Reel
CLY6D-FKC-Cnp1st1E1BB7D3D3
Red Any 1 Intensity bin from np(635) - N(1120) RB 619 RB 624 Reel
Green Any 1 Intensity bin from st(1010) - Q(1800) Any 1 hue bin from G7(520) - Ga(540) Reel
Blue Any 1 Intensity bin from E(180) - G(355) Any 1 hue bin from B3(460) - B6(480) Reel
Notes:
1. The above kit numbers represent the order codes which include multiple intensity-bin and color-bin codes. Only one
intensity-bin code and one color-bin code will be shipped on each reel. Single intensity-bin code and single color-bin
code will be orderable in certain quantities. For example, any 1 intensity bin from N - Q means only 1 intensity bin
(N or st or P or vw or Q) will be shipped by Cree. For example, any 1 color bin from G7 - Ga means only
1 color bin (G7 or G23 or G8 or G45 or G9 or G67 or Ga) will be shipped by Cree.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document for information about how to use this LED
product safely.
(iELATI/E LJMINEIU: rflmsnv, ,307 BLUE EFEEN 507. r, J 7. ,, \ > 0__ “(rm 35] 4C: 453 500 530 63C 630 7:3 RELaTIVE IHTE\§]TV JX, DUMB-[ANT AAVE LENCTH 1F (IV-C IF (m4) ”EC lflff 333 CUJJ :EE u LL 4m 411 X 4“ 200 / U E 9m P D D;/ / Vrhtrr /F< ~="" 2+="" 2:="" gc="" ’lb="" 45="" m="" m="" 22="" 2':="" 30="" :4="" s:="" pup/”l?“="" a“="" peekt="" v:=""><'u>< fdr.\a?t="" r="" r2947="" fdrv,lrd="" :lrfeht="">
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
stun»: LLer-m) mmw r m m. nv. 7% ru 4r v « w m ”(u >;.n[ku m: nun mm.) mt) N an M1 en an ,(m m» mm m: p; cwum v: 1mg: me mmgmnn: mm mm mmmr v‘ m. (an? m an): Pnnzkn awn-1 ”(mu sn so ’0 mt: u :u an an an ,m upww FDRALKU u LU’xENT J: mum TEVPEPATLRE
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
w y» 81 7%:6 mummy + Q mam-ma z, (3+ commons it‘W 7
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
MECHANICAL DIMENSIONS
All dimensions are in mm.
NOTES
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
CCCCC-DXG-XHHKKMNT CCCCC - Product Series D - Color 6 - Option 5 2 stando" N : No Siandoff E : Black Face W: White Face A : Black Body T - Packaging Type 1 : Bulk Pack 2 : Ammo Pack 3 : Tape & Reel (Rail Pack) 4 : Tubs Pack N - Maximum Wavelengthlcmomaticity Range M - Minimum Wavelengthlchramaticity Range KK - Maxlmum lntenslty Bln HH - Minlmum Intensity Bln
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
KIT NUMBER SYSTEM
Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color, forward voltage, and
brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to the “Cree LED Lamp
Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
REFLOW SOLDERING
• TheCLY6D-FKCisratedasaMSL5aproduct.
• Therecommendedfloorlifeoutofbagis24hrs.
• Thebestpracticessuggestionistobake24-hour/80ºCbeforeuse.
• Thetemperatureprofileisasbelow.

Use only with CLY6D-FKC
Solder
Average ramp-up rate = 4ºC/s max
Preheat temperature = 150ºC ~200ºC
Preheat time = 120s max
Ramp-down rate = 6ºC/s max
Peak temperature = 235ºC max
Time within 5ºC of actual Peak Temperature = 10s max
Duration above 217ºC is 45s max
Document
No.:
COTCO
-05-0057
Rev
.NO.: 13
6
/
9
Melting-point
Pre-heat Soak Reflow Cooling
Time
Temperature
Use all SMD besides LP6-NPP1-01-N1
Solder = Sn63-Pb37 Solder = Lead-free
Averageramp-up rate =4ºC/s max. Averageramp-up rate =4ºC/s max
Preheattemperature = 100ºC ~150ºCPreheattemperature = 150ºC ~200ºC
Preheattime = 100s max. Preheattime = 100s max.
Ramp-down rate =6ºC/s max. Ramp-down rate =6ºC/s max.
Peaktemperature = 230ºC max. Peaktemperature = 250ºC max.
Timewithin5ºC of actual Peak Temperature = 10s max. Timewithin5ºC of actual Peak Temperature = 10s max.
Duration above 183ºC is 80s max. Duration above 217ºC is 80s max.
Only use LP6-NPP1-01-N1 [13]
Solder = Low Lead-free
Averageramp-up rate =3ºC/s max.
Preheattemperature = 130ºC ~170ºC
Preheattime = 120s max.
Ramp-down rate =6ºC/s max.
Peaktemperature = 213ºC max.
Timewithin3ºC of actual Peak Temperature = 25s max.
Duration above 200ºC is 40s max.
Recommended solder pad designfor heat dissipation (2-pin SMD LED):
0.5
7.5
7.0
4.5
2.6
1.5
Recommended solder pad designfor heat dissipation (4-pin SMD LED)
name: mums /CARRIER TAPE 33m A RTON mam)
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree PLCC6 3 in 1 SMD LED
CLY6D-FKC
The boxes are not water resistant and they must be kept away from water and moisture.
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shocks during transportation.
The reel pack is applied in SMD LED.
Max 6500 pcs per reel.
PACKAGING

  


 
  


C oba lt Free
C oba lt FreeC oba lt Free
C oba lt Free
  
 
  





 

Products related to this Datasheet

LED RGB DIFFUSED 6PLCC SMD
Available Quantity: 34,514
Unit Price: 0.38
LED RGB 6PLCC SMD
Available Quantity: 19,711
Unit Price: 0.4
LED RGB 6PLCC SMD
Available Quantity: 0
Unit Price: 0.3196
LED RGB 6PLCC SMD
Available Quantity: 0
Unit Price: 0.306
LED RGB 6PLCC SMD
Available Quantity: 0
Unit Price: 0.34
LED RGB 6PLCC SMD
Available Quantity: 0
Unit Price: 0.27692