SBR05-30 Datasheet by Semtech Corporation

SEMTECH STANDARD RECOVERY, PCB MOUNTING, I-PHASE QUICK REFERENCE FULL WAVE BRIDGE RECTIFIER ASSEMBLIES - Low forward vol’toge drop 0 Low revetse leakage current - Subminim‘ure deslgn for pcb mounting . Van up to 3000V - Pcb mounting DATA - v.2 =5ov-3ooov - Ir =0.36-l.5A . IR =2.o.uA - 1., =2-2,5ps ABSOLUTE MAXIMUM RATINGS & CHARACTERISTICS Working Avera e “rim“ Reverse Leakage Mud ”VIM Device Reverse Rectified urrent cm! Current diam}; my” Type Voltage I“ AV) 1W 1R @ VRWM e m n, VRWM ess’c em’c 025°C 025’c moo“: VFWA awe ' o 250nm Volts Amps Amps Amps 0A "A Volts p5 SBROS 50 1.5 1.0 10 2.0 50 1.1 SBR1 100 1.5 1.0 10 2.0 50 1.1 I SBRZ 200 1.5 1.0 10 2.0 50 1.1 SBR4 400 1.5 1.0 10 2.0 50 1.1 2.0 SBR6 BC!) 1.5 1.0 10 2.0 50 1.1 SBR8 800 1.5 1.0 10 2.0 50 1.1 SBR10 1000 1.5 1.0 10 2.0 50 1.1 SBR15 1500 0.36 0.24 2.5 2.0 50 ’ 5.0 1 SBRZO 2000 0.36 0.24 25 2.0 50 ' 5.0 2.5 513st 2500 0.36 0.24 25 2.0 50 * 5.0 l SBR30 3000 0.36 0.24 2.5 2.0 50 ' 5-0 MECHANICAL ‘ Manned on discme dcvim prior to assembiy _ ‘ SBRIO and SBR30 are available in j ‘ ’ Europe to DEF STAN 59»6l/90l2 1 3 T release to F and FX levels. s . a . ”‘— D LVEuIIHLIIENflFIcAYImA: Wm we _I_ +|:l ©1997 SEMTECH COFIP. 652 MITCHELL ROAD NEWBUFIY PAFIK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
STANDARD RECOVERY 1-PHASE
SILICON BRIDGE RECTIFIERS SBR05
thru
SBR30
January 16, 1998 TEL:805-498-2111 FAX:805-498-3804 WEB:http://www.semtech.com
SEMTE H on 0.4 0.5 L: 1.5 2.0 VF (Voan H; l. Forwud voluge mm: mm oulwl cunuu pr u; for 531105 m smuo. mQ‘I',-FC mo 2.0 w 3.0 no VF (Voln) Fig 3. Formal Valli” de :pinu ouqm cum! per leg [or SBRIS lhnl SBR30 w '0‘ w“ 10' 10' 10’ um (Secx) fig 1 Tnnxifln mm memo: mummic pet kg low SBROS mn- smuo $3815 mm SWO o 40 so 120 1'. ct) Fl; 5. Power delling Wrinia when p.c.b "milled ©1997 SEMTECH CORP. 652 MITCHELL ROAD NEWBUHY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
STANDARD RECOVERY 1-PHASE
SILICON BRIDGE RECTIFIERS SBR05
thru
SBR30
January 16, 1998