CM322522 Series Datasheet by Bourns Inc.

BO‘U'RNS' Eleculcal Speclflcatlons @25 ‘C Genetal Speclflcallans Ope Temperarure (Tempera Storage Temperature -40 ”c Resistance Io So1der1ng Hear .245 ”c Temperamre Hlse Hated Curren1..1r1due1ar1e Mo1slure Sensnivlty Level ESD Classmcatron (HBM) 290102 a 114: 0081 ‘ El—IE ammo mm (02411112 uum 320104Lfi(026-fl1217flflfl1 112151 0151 0751112 0751112 [030101181 [0301qu] 11111102 25".” 1113910051 (m ”1108) ’ < 1175="" tau)="" 7="" 1n63~="" um="">
2.90 ± 0.2
(.114 ± .008)
3.20 ± 0.4
(.126 ± .016)
2.20 ± 0.2
(.087 ± .008)
0.60 +0.3/-0.0
(.024 +.012/-.000)
0.60 +0.3/-0.0
(.024 +.012/-.000)
2.50 ± 0.2
(.098 ± .008)
0.75 +0.2
(.030 +.008)
0.75 +0.2
(.030 +.008)
1.00 ± 0.2
(.039 ± .008)
1.9 ~ 2.4
(.075 ~ .094)
1.2 ~ 1.3
(.047 ~ .051)
1.6 ~ 2.0
(.063 ~ .079)
1.2 ~ 1.3
(.047 ~ .051)
Features
High resistance to heat and humidity
Resistance to mechanical shock and
pressure
Accurate dimensions for automatic
surface mounting
Inductance range: 0.12 to 150 µH
RoHS compliant*
Applications
Mobile phones
Cellular phones
CTV, VCR, HIC, FDD
CM322522 Series - Chip Inductor
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Operating Temperature
................................-40 °C to +125 °C
(Temperature rise included)
Storage Temperature
................................-40 °C to +125 °C
Resistance to Soldering Heat
.............................. 245 °C, 5 seconds
Temperature Rise ..........................20 °C
Rated Current .... Inductance drops 10 %
Moisture Sensitivity Level .....................3
................. N/A
Bourns
Part No.
Inductance
Q
Min.
Test
Frequency
(MHz)
SRF
Min.
(MHz)
DCR
Max.
(Ω)
IDC
(mA)µH
Standard
Tol.
(%)
Other
Tol.
(%)
CM322522-R12ML 0.12 ± 20 N/A 30 25.2 500 0.22 450
CM322522-R15ML 0.15 ± 20 N/A 30 25.2 450 0.25 450
CM322522-R18ML 0.18 ± 20 N/A 30 25.2 400 0.28 450
CM322522-R22*L 0.22 ± 20 ± 10 30 25.2 350 0.32 450
CM322522-R27*L 0.27 ± 20 ± 10 30 25.2 320 0.36 450
CM322522-R33*L 0.33 ± 20 ± 10 30 25.2 300 0.4 450
CM322522-R39*L 0.39 ± 20 ± 10 30 25.2 250 0.45 450
CM322522-R47*L 0.47 ± 20 ± 10 30 25.2 220 0.5 450
CM322522-R56*L 0.56 ± 20 ± 10 30 25.2 180 0.55 450
CM322522-R68*L 0.68 ± 20 ± 10 30 25.2 160 0.6 450
CM322522-R82*L 0.82 ± 20 ± 10 30 25.2 140 0.65 450
CM322522-1R0*L 1 ± 10 ± 5 30 7.96 120 0.7 400
CM322522-1R2*L 1.2 ± 10 ± 5 30 7.96 100 0.75 390
CM322522-1R5*L 1.5 ± 10 ± 5 30 7.96 85 0.85 370
CM322522-1R8*L 1.8 ± 10 ± 5 30 7.96 80 0.9 350
CM322522-2R2*L 2.2 ± 10 ± 5 30 7.96 75 1 320
CM322522-2R7*L 2.7 ± 10 ± 5 30 7.96 70 1.1 290
CM322522-3R3*L 3.3 ± 10 ± 5 30 7.96 60 1.2 260
CM322522-3R9*L 3.9 ± 10 ± 5 30 7.96 55 1.3 250
CM322522-4R7*L 4.7 ± 10 ± 5 30 7.96 50 1.5 220
CM322522-5R6*L 5.6 ± 10 ± 5 30 7.96 45 1.6 200
CM322522-6R8*L 6.8 ± 10 ± 5 30 7.96 40 1.8 180
CM322522-8R2*L 8.2 ± 10 ± 5 30 7.96 35 2 170
CM322522-100*L 10 ± 10 ± 5 30 2.52 30 2.1 150
CM322522-120*L 12 ± 10 ± 5 30 2.52 20 2.5 140
CM322522-150*L 15 ± 10 ± 5 30 2.52 20 2.8 130
CM322522-180*L 18 ± 10 ± 5 30 2.52 20 3.3 120
CM322522-220*L 22 ± 10 ± 5 30 2.52 20 3.7 110
CM322522-270*L 27 ± 10 ± 5 30 2.52 20 5 80
CM322522-330*L 33 ± 10 ± 5 30 2.52 17 5.6 70
CM322522-390*L 39 ± 10 ± 5 30 2.52 16 6.4 65
CM322522-470*L 47 ± 10 ± 5 30 2.52 15 7 60
CM322522-560*L 56 ± 10 ± 5 30 2.52 13 8 55
CM322522-680*L 68 ± 10 ± 5 30 2.52 12 9 50
CM322522-820*L 82 ± 10 ± 5 30 2.52 11 10 45
CM322522-101*L 100 ± 10 ± 5 20 0.796 10 11 40
CM322522-121*L 120 ± 10 ± 5 20 0.796 10 11 70
CM322522-151*L 150 ± 10 ± 5 20 0.796 8 15 65
Core ..............................................Ferrite
Wire ...........................Enamelled copper
Enclosure............................. Epoxy resin
Terminal Finish ...................................Sn
Packaging ...... 2,000 pcs. per 7-inch reel
Materials
Product Dimensions
*RoHS COMPLIANT
LEAD FREE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
DIMENSIONS: MM
(INCHES)
Recommended Layout
Schematic
220
* Enter Standard or Other Tolerance Code:
M = ±20 %, K = ±10 %, J = ±5 %
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their
specific applications. The products described herein and this document are subject to specific legal disclaimers as
set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf
BOURNS' Solderlng Prollle Packaglng Specl'lcallons , 20:05 7 (7mm ‘HW 979 020) fifl k 7 mIcKMEss 010 (W) [Siz MM j 6 {Mmsszn Li, A \ My Ti « 97 u; D , [MW/Q m m 2mm 7 \394-“1‘H‘7 \3‘5’ mg zun ‘fin w 374, (6299;
SRF0504 Series - Line Filter
REV. 08/17
CM322522 Series - Chip Inductor
10 +0
(.394 +0)
12.5
(.492)
2.0 ± 0.5
(.079 ± .020)
50.0 -0
(1.97 -0)
178
(7.008) DIA.
13.0
(.512) DIA.
13.0
(.512)
DIA.
21.0 ± 0.8
(.827 ± .031)
8.0
(.315)
100
100
100
100
100
100
100
100
4.0
(.157)
4.0
(.157) START
END
USER DIRECTION OF FEED
200
(7.874)
LEADER
MIN.
NO COMPONENT
TRAILER
MIN.
NO COMPONENT
COMPONENTS
160
(6.299)
DIMENSIONS: MM
(INCHES)
QTY: 2000 PCS. PER REEL
200
Max. Time Above 245
20~40 sec. max.
Max. Time Above 217 :
60~150 sec. max.
200 °C ~ 250 °C Average Ramp-up Rate:
3 °C / sec. max.
Peak Temperature
250 max.
250
150
200
100
50
245
217
0
Temperature (°C)
10050 150
Time (Seconds)
150~200 °C / 60~180 Sec. 6 °C/Sec. Max.
Temperature
Rising Area
Preheat
Area
Reflow
Area
Forced
Cooling Area
250
Peak Temperature: 250 °C
60~150 Sec.
20~40 Sec.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at
the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R