MS0850502F030P1A Drawing Datasheet by E-Switch

P.C MOUNT‘NG O F + “43$ , _»r_——r Cl RCU‘T: SPDT NOTES: L— 1. ALL DTM [\NCH] 4. e __ ‘_ z. GENER x:xu 4 (figs AC 1 ' I 4/ new 1 EL :x 0.25 — . RATIN UL, cu A .OPER GRAM .OPER ss‘c .ELEc CLES MTN. .MEC CYCLES VP. O . INS MEGAr s . DIE AC 1 M . c0 LLLO A ER. O (8 5-5/1”?” EDIT PC MOUNT, ADD ROHS NOTE 8/23/2005
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
MS0850502F030P1A
2:1 8/23/2005 Q970028 C
PH
1 1
P.C. MOUNTING
9.90
[.390 in]
2.90
[.114 in] 2.50
[.098 in]
10.60
[.417 in]
5.10
[.201 in]
n2.40
[.094 in]
O.P.
4.00
[.157 in]
n2.50
[.098 in]
19.80
[.780 in]
6.40
[.252 in]
A15173 RELEASED FOR PRODUCTION 8/23/2005 PH
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. RATING: 5A @125/250VAC UL, CUL, VDE APPROVED
4. OPERATING FORCE: 30`12 GRAMS
5. OPERATING TEMP: -25~C TO 85~C
6. ELECTRICAL LIFE: 50,000 CYCLES MIN.
7. MECHANICAL LIFE: 1,000,000 CYCLES TYP.
8. INSULATION RESISTANCE: 100 MEGA-OHMS
9. DIELECTRIC STRENGTH: 1000VAC 1 MINUTE (INITAL VALUE)
10. CONTACT RESISTANCE: 100 MILLI-OHMS MAX.
11. DENOTES CRITICAL PARAMETER.
12. 2002/95/EC (ROHS) COMPLIANT
NC
NO
COM
CIRCUIT: SPDT
O.P. (MM) P.T. (MM)
`
O.P. = OPERATING POINT
P.T. = PRE-TRAVEL
9.1 3.8 MAX0.8
9.50
[.374 in] P.T.
16.50`.50
.650`.020 in
[]
8.80
[.346 in] 7.30
[.287 in]
n1.65
[.065 in]
3.50
[.138 in]
7.00
[.276 in]
1.20
[.047 in]
3.20
[.126 in]
1.85
[.073 in]
8.80
[.346 in] 7.30
[.287 in]
.60
[.024 in]
B15283 EDIT PC MOUNT, ADD ROHS NOTE 9/15/05 PH
C15662 CHANGES NOTED 1/5/06 PH
B
B
B
B
B