TPSMC Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
—HF|:IW®O —
TVS Diodes
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/18/19
Surface Mount – 1500W > TPSMC series
TVS Components are ideal for the protection of I/O
Interfaces, VCC bus and other vulnerable circuits used in
Telecom, Computer, Industrial and Consumer electronic
applications.
Applications
• Hi reliability application
and automotive grade
AEC-Q101 qualified
• For surface mounted
applications to optimize
board space
• Low profile package.
Typical failure mode is
short from over-specified
voltage or current
Whisker test is conducted
based on JEDEC
JESD201A per its table 4a
and 4c
IEC 61000-4-2 ESD
30kV(Air), 30kV (Contact)
ESD protection of data
lines in accordance with
IEC 61000-4-2
EFT protection of data
lines in accordance with
IEC 61000-4-4
• Built-in strain relief
VBR @TJ= VBR@25°C x (1+αT
x (TJ - 25))
(αT:Temperature Coefficient)
• Glass passivated chip
junction
• 1500W peak pulse power
capability at 10/1000μs
waveform, repetition rate
(duty cycles):0.01%
Fast response time:
typically less than 1.0ps
from 0V to VBR min
Excellent clamping
capability
Low incremental surge
resistance
Typical IR less than 1µA
above 13V
High temperature
soldering guaranteed:
260°C/10 seconds at
terminals
UL Recognized body that
meets flammability rating
V-0.
Meet MSL level1,
per J-STD-020, high
temperature soldering
guaranteed.
Matte tin lead–free plated
• Halogen free and RoHS
compliant
• Pb-free E3 means 2nd
level interconnect is
Pb-free and the terminal
finish material is tin(Sn)
(IPC/JEDEC J-STD-
609A.01)
• UL Recognized to ANSI/
UL 497B: Protectors for
Data Communications and
Fire-Alarm Circuits.
Features
The TPSMC series is designed specifically to protect
sensitive electronic equipment from voltage transients
induced by lightning and other transient voltage events.
Description
Parameter Symbol Value Unit
Peak Pulse Power Dissipation by
10/1000µs Waveform (Fig.2)(Note 1),
(Note 2) PPPM 1500 W
Power Dissipation on Infinite Heat Sink
at TA=50OCPM(AV) 6.5 W
Peak Forward Surge Current, 8.3ms
Single Half Sine Wave (Note 3) IFSM 200 A
Maximum Instantaneous Forward
Voltage at 100A for Unidirectional
Only VF3.5 V
Operating Junction and Storage
Temperature Range TJ, TSTG -65 to 150 °C
Typical Thermal Resistance Junction to
Lead RuJL 15 °C/W
Typical Thermal Resistance Junction to
Ambient RuJA 75 °C/W
Notes:
1. Non-repetitive current pulse per Fig. 4 and derated above TA = 25OC per Fig. 3.
2. Mounted on copper pad area of 0.31x0.31” (8.0 x 8.0mm) to each terminal.
3. Measured on 8.3ms single half sine wave or equivalent square wave for unidirectional
device only, duty cycle=4 per minute maximum.
Maximum Ratings and Thermal Characteristics
(TA=25OC unless otherwise noted)
Agency Approvals
Agency Agency File Number
E230531
TPSMC Series
Uni-directional
Bi-directional
Functional Diagram
Bi-directional
Uni-directional
Cathode Anode
RoHS
Pb
e3
% Litteltuse” a,” mm ”mm mm
TVS Diodes
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/18/19
Surface Mount – 1500W > TPSMC series
Electrical Characteristics
Part
Number
(Uni)
Part
Number
(Bi)
Marking Reverse
Stand off
Voltage VR
(Volts)
Breakdown
Voltage VBR
(Volts) @ IT
Test
Current
IT
(mA)
Maximum
Clamping
Voltage VC
@ Ipp
(V)
Maximum
Peak
Pulse
Current Ipp
(A)
Maximum
Reverse
Leakage IR
@ VR
(µA)
Agency
Approval
UNI BI MIN MAX
TPSMC12A TPSMC12CA 12AA 12CA 10.20 11.40 12.60 1 16.7 91.0 5 X
TPSMC13A TPSMC13CA 13AA 13CA 11. 10 12.40 13.70 1 18.2 83.5 1 X
TPSMC15A TPSMC15CA 15AA 15CA 12.80 14.30 15.80 1 21.2 71.7 1 X
TPSMC16A TPSMC16CA 16AA 16CA 13.60 15.20 16.80 1 22.5 67.6 1 X
TPSMC18A TPSMC18CA 18AA 18CA 15.30 17. 10 18.90 1 25.2 60.3 1 X
TPSMC20A TPSMC20CA 20AA 20CA 1 7. 10 19.00 21.00 1 27.7 54.9 1 X
TPSMC22A TPSMC22CA 22AA 22CA 18.80 20.90 23.10 1 30.6 49.7 1 X
TPSMC24A TPSMC24CA 24AA 24CA 20.50 22.80 25.20 1 33.2 45.8 1 X
TPSMC27A TPSMC27CA 27AA 27CA 23.10 25.70 28.40 1 37.5 40.5 1 X
TPSMC30A TPSMC30CA 30AA 30CA 25.60 28.50 31.50 1 41.4 36.7 1 X
TPSMC33A TPSMC33CA 33AA 33CA 28.20 31.40 34.70 1 45.7 33.3 1 X
TPSMC36A TPSMC36CA 36AA 36CA 30.80 34.20 37.80 1 49.9 30.5 1 X
TPSMC39A TPSMC39CA 39AA 39CA 33.30 37.10 41.00 1 53.9 28.2 1 X
TPSMC43A TPSMC43CA 43AA 43CA 36.80 40.90 45.20 1 59.3 25.6 1 X
TPSMC47A TPSMC47CA 47AA 47CA 40.20 44.70 49.40 1 64.8 23.5 1 X
TPSMC51A TPSMC51CA 51AA 51CA 43.60 48.50 53.60 1 70.1 21.7 1 X
TPSMC56A TPSMC56CA 56AA 56CA 47.80 53.20 58.80 1 77.0 19.7 1 X
TPSMC62A TPSMC62CA 62AA 62CA 53.00 58.90 65.10 1 85.0 17. 9 1 X
TPSMC68A TPSMC68CA 68AA 68CA 58.10 64.60 71.40 1 92.0 16.5 1 X
TPSMC75A TPSMC75CA 75AA 75CA 64.10 71.30 78.80 1 103.0 14.8 1 X
TPSMC82A TPSMC82CA 82AA 82CA 70.10 77.90 86.10 1 113.0 13.5 1 X
TPSMC91A TPSMC91CA 91AA 91CA 77.80 86.50 95.50 1 125.0 12.2 1 X
TPSMC100A - 100AA - 85.50 95.00 105.00 1 137.0 11. 1 1 X
For bidirectional type having VR of 10 volts and less, the IR limit is double.
I-V Curve Characteristics
Vc VBR VR
IR
IT
Ipp
V
Uni-directional
VF
Vc VBR VR
IR
IT
Ipp
V
Vc
VBR
VR
Ipp
IR
IT
Bi-directional
PPPM Peak Pulse Power Dissipation -- Max power dissipation
VR Stand-off Voltage -- Maximum voltage that can be applied to the TVS without operation
VBR Breakdown Voltage -- Maximum voltage that flows though the TVS at a specified test current (IT)
VC Clamping Voltage -- Peak voltage measured across the TVS at a specified Ippm (peak impulse current)
IR Reverse Leakage Current -- Current measured at VR
VF Forward Voltage Drop for Uni-directional
% Litteltuse‘ mnmppm ”mm mm 1m '\ E Peak Pu‘sa Power (P ,) orcunam (I ,)
TVS Diodes
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/18/19
Surface Mount – 1500W > TPSMC series
Voltage Transients
Time
Voltage Across TVS
Current Through TVS
Voltage or Current
Figure 1 - TVS Transients Clamping Waveform
Ratings and Characteristic Curves (TA=25°C unless otherwise noted)
Figure 2 - Peak Pulse Power Rating
1
10
100
0.0000010.00001 0.0001 0.001
t
d
-Pulse Width (sec.)
PPPM-Peak Pulse Power (kW)
0.31x0.31" (8.0x8.0mm)
Copper Pad Area
IPPM- Peak Pulse Current, % IRSM
0
0
50
100
150
1.0 2.0 3.0 4.0
tr=10µsec
Peak Value
IPPM
IPPM
2
TJ=25°C
Pulse Width(td) is defined
as the point where the peak
current decays to 50% of IPPM
10/1000µsec. Waveform
as defined by R.E.A
td
t-Time (ms)
Half Value
IPPM ( )
Figure 4 - Pulse WaveformFigure 3 - Peak Pulse Power Derating Curve
0
20
40
60
80
100
0255075100 125 17
5
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage %
150
TJ - Initial Junction Temperature (ºC)
TPSMC91A~TPSMC100A
TPSMC91A~TPSMC100A
TPSMC12CA~TPSMC91CA
1
10
100
1000
10000
100000
1.010.0100.01000.0
Cj (p
F)
Tj=25C
f=
1.0MHz
Vs
ig=50mVp-p
Uni-directional V=0V
VBR - Reverse Breakdown Voltage (V)
Uni-directional @VR
Bi-directional @VR
0
0.5
1
1.5
2
2.5
3
3.5
4
4.5
5
5.5
6
6.5
0255075100 125 150 175
PM(AV), Steady Sate Power
Dissipation (W)
TA - Ambient Temperature (ºC)
Figure 5 - Typical Junction Capacitance Figure 6 - Steady State Power Dissipation Derating
Curve
TVS Diodes
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/18/19
Surface Mount – 1500W > TPSMC series
0
20
40
60
80
100
120
140
160
180
200
11
01
00
Nu
mber of Cycles at 60 Hz
IFSM - Peak Forward Surge Current (A)
Figure 7 - Maximum Non-Repetitive Peak Forward
Surge Current Uni-Directional Only
Physical Specifications
Weight 0.007 ounce, 0.21 grams
Case JEDEC DO214AB. Molded plastic body over
glass passivated junction
Polarity Color band denotes positive end (cathode)
except Bidirectional.
Terminal Matte Tin-plated leads, Solderable per
JESD22-B102
Environmental Specifications
Soldering Parameters
Temperature (T)
Time (t)
Ts(min)
Ts(max)
TL
TP
ts
Preheat
tL
tp
Ramp-up Critical Zone
TL to TP
Ramp-down
t 25˚C to Peak
25˚C
Reflow Condition Lead–free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 120 secs
Average ramp up rate (Liquidus Temp (TL) to peak 3°C/second max
TS(max) to TL - Ramp-up Rate 3°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Time (min to max) (ts)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature (tp)30 seconds max
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes max.
Do not exceed 260°C
High Temp. Storage JESD22-A103
HTRB JESD22-A108
Temperature Cycling JESD22-A104
MSL JEDEC-J-STD-020, Level 1
H3TRB JESD22-A101
RSH JESD22--A111
III TPSMC XXX C A m
TVS Diodes
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/18/19
Surface Mount – 1500W > TPSMC series
Dimensions
Dimensions Inches Millimeters
Min Max Min Max
A0.114 0.126 2.900 3.200
B0.260 0.280 6.600 7. 11 0
C0.220 0.245 5.590 6.220
D0.079 0.103 2.060 2.620
E0.030 0.060 0.760 1.520
F- 0.008 - 0.203
G0.305 0.320 7.750 8.130
H0.006 0.012 0.152 0.305
I0.129 - 3.300 -
J0.094 - 2.400 -
K- 0.165 - 4.200
L0.094 - 2.400 -
DO-214AB (SMC J-Bend)
B
F
G
H
E
C
D
A
Cathode Band
(for Uni-directional products only)
(all dimensions in mm)
I
L
K
J
Solder Pads
Part Numbering System
Packaging
Part number Component
Package Quantity Packaging
Option Packaging Specification
TPSMCxxxXX DO-214AB 3000 Tape & Reel - 16mm tape/13” reel EIA STD RS-481
VBR
VOLTAGE
BI-DIRECTIONAL
5%
VBR
VOLTAGE TOLERANC
E
SERIES
TPSMC XXX CA
Part Marking System
F
XXXX
YMXXX
Marking Code
Trace Code Marking
Y:Year Code
M: Month Code
XXX: Lot Code
Littelfuse Logo
Cathode Band
*W 000000 00000000000 4‘ _ / SEES‘DJEDDD OCOOO * P> il‘ l'l'll'llllfifih
TVS Diodes
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/18/19
Surface Mount – 1500W > TPSMC series
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at http://www.littelfuse.com/disclaimer-electronics.
Tape and Reel Specification
Cathode
0.63
(16.0)
0.315
(8.0)
0.157
(4.0)
0.65
(16.4)
0.80 (20.2)
Arbor Hole Dia.
13.0 (330)
Dimensions are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape

Products related to this Datasheet

TVS DIODE 10.2VWM 16.7VC DO214AB
Available Quantity: 1,347
Unit Price: 0.85
TVS DIODE 10.2VWM 16.7VC DO214AB
Available Quantity: 22
Unit Price: 0.85
TVS DIODE 11.1VWM 18.2VC DO214AB
Available Quantity: 1,984
Unit Price: 0.85
TVS DIODE 11.1VWM 18.2VC DO214AB
Available Quantity: 1,319
Unit Price: 0.85
TVS DIODE 12.8VWM 21.2VC DO214AB
Available Quantity: 3,000
Unit Price: 0.85
TVS DIODE 10.2VWM 16.7VC DO214AB
Available Quantity: 1,347
Unit Price: 0.85
TVS DIODE 10.2VWM 16.7VC DO214AB
Available Quantity: 22
Unit Price: 0.85
TVS DIODE 11.1VWM 18.2VC DO214AB
Available Quantity: 1,984
Unit Price: 0.85
TVS DIODE 11.1VWM 18.2VC DO214AB
Available Quantity: 1,319
Unit Price: 0.85
TVS DIODE 12.8VWM 21.2VC DO214AB
Available Quantity: 3,000
Unit Price: 0.85
TVS DIODE 12.8VWM 21.2VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 13.6VWM 22.5VC DO214AB
Available Quantity: 1,858
Unit Price: 0.85
TVS DIODE 13.6VWM 22.5VC DO214AB
Available Quantity: 1,282
Unit Price: 0.85
TVS DIODE 15.3VWM 25.2VC DO214AB
Available Quantity: 0
Unit Price: 0.85
TVS DIODE 15.3VWM 25.2VC DO214AB
Available Quantity: 1,525
Unit Price: 0.85
TVS DIODE 17.1VWM 27.7VC DO214AB
Available Quantity: 1,670
Unit Price: 0.85
TVS DIODE 17.1VWM 27.7VC DO214AB
Available Quantity: 1,553
Unit Price: 0.85
TVS DIODE 18.8VWM 30.6VC DO214AB
Available Quantity: 394
Unit Price: 0.85
TVS DIODE 18.8VWM 30.6VC DO214AB
Available Quantity: 1,466
Unit Price: 0.85
TVS DIODE 23.1VWM 37.5VC DO214AB
Available Quantity: 228
Unit Price: 0.85
TVS DIODE 23.1VWM 37.5VC DO214AB
Available Quantity: 157
Unit Price: 0.85
TVS DIODE 25.6VWM 41.4VC DO214AB
Available Quantity: 1,820
Unit Price: 0.85
TVS DIODE 25.6VWM 41.4VC DO214AB
Available Quantity: 0
Unit Price: 0.85
TVS DIODE 28.2VWM 45.7VC DO214AB
Available Quantity: 0
Unit Price: 0.85
TVS DIODE 30.8VWM 49.9VC DO214AB
Available Quantity: 2,214
Unit Price: 0.85
TVS DIODE 30.8VWM 49.9VC DO214AB
Available Quantity: 0
Unit Price: 0.85
TVS DIODE 33.3VWM 53.9VC DO214AB
Available Quantity: 3,259
Unit Price: 0.85
TVS DIODE 33.3VWM 53.9VC DO214AB
Available Quantity: 72
Unit Price: 0.85
TVS DIODE 36.8VWM 59.3VC DO214AB
Available Quantity: 3,005
Unit Price: 0.85
TVS DIODE 36.8VWM 59.3VC DO214AB
Available Quantity: 10,170
Unit Price: 0.85