6101xx249121 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
1 | 2 | 3 mama o—ZV54X(Canlccts/Z—1)iOJO— r1 V54X(Canlucks/1 z)ioV 10a] 6} Le: x 1 U a a a a a M a4 1 H H H H H i 25410.05 ”041-1? I‘ i g ‘ ‘ _1| I % ; fiN 2222222273 Q. — ‘ e V ALHV A ussj— E; Mating Draw(Rel) 6-9 1/5 + winm mmoNIK 06 Nov
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A - -14 PDF AS
B
C
D
E
F
G
APPROVAL: GMo UNIT: MM DESCRIPTION: WR-PHD - 2.54MM PIN HEADER - SMT TYPE
SCALE:
SHEET: 1/3
DOUBLE ROW RIGHT ANGLE
WERI PART NO: 610 1xx 249 121
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
PCB LAYOUT - COMPONENT VIEW
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA 6T
FLAMABILITY RATING: UL94-V0
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED CONTACT
PLATING: GOLD
ENVIRONMENTAL
OPERATING TEMPERATURE: -40°C UP TO +105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 3 A
WORKING VOLTAGE: 250 VAC/DC
INSULATION RESISTANCE: >1000MΩ
WITHSTANDING VOLTAGE: 600 VAC/min
CONTACT RESISTANCE: 20 mΩ max
SOLDERING
JEDEC LEAD FREE REFLOW SOLDERING PROCESS
PACKAGING
TAPE & REEL
DIMENSIONS
A = 2.54 x (NB. PINS/2-1)
B = 2.54 x (NB. PINS/2)
AVAILABLE IN:
6-8-10-12-14-16-20-22-24-26
B±0.3
A±0.10
A-2.54
STANDARD
CERTIFIED: E323964
29-JUL-16 CERTIFICATION UL AK
I 2 3 I 4 I 5 TAPE PACK‘NG I H o ‘ “'2 6100 m Emmy ISPcs Componenls ‘ Emply wsPcs PULL om DIRECTION 3 40 A?) 24.0 2V0 ’ Ff v I #2:? M $¢¢ ¢¢¢Q¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢ L F % J. J. J 2*— ‘I— = '— 1 1 I ‘fljmfljm rmflzr W. Pin No W F PCS/R R/CTN Q'TY 06 16 7.5 350 12 4200 08—12 24 11,5 350 9 3“ 50 14716 32 14,2 350 7 2450 20—26 44 20,2 350 5 1750 :0 6—©— E winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 07-NOV-14 PDF AS
B
C
D
E
F
G
APPROVAL: GMo UNIT: MM DESCRIPTION:
SCALE:
SHEET: 2/3 WERI PART NO: 610 1xx 249 121
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
WR-PHD - 2.54MM PIN HEADER - SMT TYPE
DOUBLE ROW RIGHT ANGLE
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CONN HEADER SMD R/A 8POS 2.54MM
Available Quantity: 350
Unit Price: 1.43
CONN HEADER SMD R/A 10POS 2.54MM
Available Quantity: 290
Unit Price: 2.1
CONN HEADER SMD R/A 26POS 2.54MM
Available Quantity: 192
Unit Price: 4.47
CONN HEADER SMD R/A 14POS 2.54MM
Available Quantity: 23
Unit Price: 2.71
CONN HEADER SMD R/A 8POS 2.54MM
Available Quantity: 366
Unit Price: 1.76
CONN HEADER SMD R/A 16POS 2.54MM
Available Quantity: 16
Unit Price: 2.93
CONN HEADER SMD R/A 12POS 2.54MM
Available Quantity: 2
Unit Price: 2.31
CONN HEADER SMD R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 1.6
CONN HEADER SMD R/A 20POS 2.54MM
Available Quantity: 0
Unit Price: 3.67
CONN HEADER SMD R/A 22POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 24POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 1.6
CONN HEADER SMD R/A 8POS 2.54MM
Available Quantity: 366
Unit Price: 1.76
CONN HEADER SMD R/A 10POS 2.54MM
Available Quantity: 290
Unit Price: 2.1
CONN HEADER SMD R/A 12POS 2.54MM
Available Quantity: 2
Unit Price: 2.31
CONN HEADER SMD R/A 14POS 2.54MM
Available Quantity: 23
Unit Price: 2.71
CONN HEADER SMD R/A 16POS 2.54MM
Available Quantity: 16
Unit Price: 3.03
CONN HEADER SMD R/A 20POS 2.54MM
Available Quantity: 0
Unit Price: 3.67
CONN HEADER SMD R/A 22POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 24POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 26POS 2.54MM
Available Quantity: 192
Unit Price: 4.63
CONN HEADER SMD R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 1.3
CONN HEADER SMD R/A 10POS 2.54MM
Available Quantity: 0
Unit Price: 1.714
CONN HEADER SMD R/A 12POS 2.54MM
Available Quantity: 0
Unit Price: 1.884
CONN HEADER SMD R/A 14POS 2.54MM
Available Quantity: 0
Unit Price: 2.21
CONN HEADER SMD R/A 16POS 2.54MM
Available Quantity: 0
Unit Price: 2.386
CONN HEADER SMD R/A 20POS 2.54MM
Available Quantity: 0
Unit Price: 2.99
CONN HEADER SMD R/A 22POS 2.54MM
Available Quantity: 0
Unit Price: 3.14
CONN HEADER SMD R/A 24POS 2.54MM
Available Quantity: 0
Unit Price: 3.391
CONN HEADER SMD R/A 26POS 2.54MM
Available Quantity: 0
Unit Price: 3.642