2702241 Datasheet by Phoenix Contact

PHOENIX CONTACT GmbH & Co. KG Page 1 / 5
http://www.phoenixcontact.de Mar 3, 2008
Extract from the online
catalog
TRKS 4 OG
Order No.: 2702241
The illustration shows versions TRKS 4 and TRKDSD 4 in orange
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2702241
Transformer terminal block, single terminal block version
Commercial data
EAN 4017918060640
Pack 50 Pcs.
Customs tariff 85369010
Weight/Piece 0.003988 KG
Catalog page information Page 316 (CL-2002)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Note For transformers on ships, saltwater-proof DIN rails must be used
according to the regulations of Germanic Lloyd. This requirement
is fulfilled by all rail designs.
Number of connections 2
Color orange
Insulating material PA
TRKS 4 OG Order No.: 2702241
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2702241
PHOENIX CONTACT GmbH & Co. KG Page 2 / 5
http://www.phoenixcontact.de Mar 3, 2008
Inflammability class acc. to UL 94 V2
Dimensions
Width 7.5 mm
Length 32 mm
Height 19.2 mm
Technical data
Rated surge voltage 8 kV
Pollution degree 3
Surge voltage category III
Connection in acc. with standard IEC / EN
Nominal current IN30 A
Nominal voltage UN(voltage data only possible in conjunction with transformer)
Connection data
Conductor cross section solid min. 0.2 mm2
Conductor cross section solid max. 6 mm2
Conductor cross section stranded min. 0.2 mm2
Conductor cross section stranded max. 4 mm2
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 10
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm2
Conductor cross section stranded, with ferrule
without plastic sleeve max.
4 mm2
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm2
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm2
2 conductors with same cross section, solid min. 0.2 mm2
2 conductors with same cross section, solid max. 1.5 mm2
2 conductors with same cross section, stranded
min.
0.2 mm2
2 conductors with same cross section, stranded
max.
1.5 mm2
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm2
nulls (‘3 ® @
TRKS 4 OG Order No.: 2702241
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2702241
PHOENIX CONTACT GmbH & Co. KG Page 3 / 5
http://www.phoenixcontact.de Mar 3, 2008
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
1.5 mm2
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm2
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
2.5 mm2
Type of connection Screw connection
Stripping length 8 mm
Internal cylindrical gage A4
Screw thread M 3
Tightening torque, min 0.6 Nm
Tightening torque max 0.8 Nm
Certificates / Approvals
Approval logo
CSA
Nominal voltage UN600 V
Nominal current IN30 A
AWG/kcmil 28-10
CUL
Nominal voltage UN600 V
Nominal current IN30 A
AWG/kcmil 30-10
UL
Nominal voltage UN600 V
Nominal current IN30 A
AWG/kcmil 30-10
Certification CCA, CSA, CUL, ESTI, GOST, LR, PRS, RS, UL
////////////é
TRKS 4 OG Order No.: 2702241
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2702241
PHOENIX CONTACT GmbH & Co. KG Page 4 / 5
http://www.phoenixcontact.de Mar 3, 2008
Accessories
Item Designation Description
Assembly
3000308 ATP-TRKS Partition plate, for visual and electrical separation of neighboring
terminal blocks, width: 7.5 mm, color: Gray
Drawings
Dimensioned drawing
TRKS 4 OG Order No.: 2702241
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2702241
PHOENIX CONTACT GmbH & Co. KG Page 5 / 5
http://www.phoenixcontact.de Mar 3, 2008
Address
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 00
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2008 Phoenix Contact
Technical modifications reserved;