MB MCOIL™ Series Datasheet by Taiyo Yuden

Product Inlormallcm m mus cala‘og \s as a! wmp‘antab‘e medlea‘ devices ‘ TAIYD YUDEN 2021
2
21
This catalog contains the typical speci cation only due to the limitation of space. When you consider the purchase of our products, please check our product speci cation sheets.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our website (http://www.ty-top.com/) .
for General Electronic Equipment
REMINDERS
Notice for TAIYO YUDEN products
Please read this notice before using the TAIYO YUDEN products.
Product Information in this Catalog
Product information in this catalog is as of October 2020. All of the
contents specified herein and production status of the products listed in
this catalog are subject to change without notice due to technical
improvement of our products, etc. Therefore, please check for the latest
information carefully before practical application or use of our products.
Please note that TAIYO YUDEN shall not be in any way responsible
for any damages and defects in products or equipment incorporating
our products, which are caused under the conditions other than those
specified in this catalog or individual product specification sheets.
Approval of Product Specifications
Plea se contac t TAIYO YUDEN for fur the r details of p rodu ct
specifications as the individual product specification sheets are
available. When using our products, please be sure to approve our
product specifications or make a written agreement on the product
specification with TAIYO YUDEN in advance.
Pre-Evaluation in the Actual Equipment and Conditions
Please conduct validation and verification of our products in actual
conditions of mounting and operating environment before using our
products.
Limited Application
1. Equipment Intended for Use
The p roducts liste d in thi s cat alog are in te nde d for gene ral -
purpose and standard use in general electronic equipment (e.g.,
AV equipment, OA equipment, home electric appliances, office
equipment, information and communication equipment including,
without limitation, mobile phone, and PC) and other equipment
specified in this catalog or the individual product specification sheets.
TAIYO YUDEN has the line-up of the products intended for
use in automotive electronic equipment, telecommunications
infrastructure and industrial equipment, or medical devices
classified as GHTF Classes A to C (Japan Classes I to III).
Therefore, when using our p roducts for these e quipm ent,
please check available applications specified in this catalog
or the individual product specification sheets and use the
corresponding products.
2. Equipment Requiring Inquiry
Please be sure to contact TAIYO YUDEN for further information
before using the products listed in this catalog for the following
equipment (excluding intended equipment as specified in this
catalog or the individual product specification sheets) which may
cause loss of human life, bodily injury, serious property damage
and/or serious public impact due to a failure or defect of the
products and/or malfunction attributed thereto.
(1) Transportation equipment (automotive powertrain control
system, train control system, and ship control system, etc.)
(2) Traffic signal equipment
(3) Disaster prevention equipment, crime prevention equipment
(4) Medical devices classified as GHTF Class C (Japan Class III)
(5) Highly public information network equipment, data-
processing equipment (telephone exchange, and base
station, etc.)
(6) Any other equipment requiring high levels of quality and/or
reliability equal to the equipment listed above
3. Equipment Prohibited for Use
Please do not incorporate our products into the following
equipment requiring extremely high levels of safety and/or
reliability.
(1) Aerospace equipment (artificial satellite, rocket, etc.)
(2) Aviation equipment *1
(3) Medical devices classified as GHTF Class D (Japan Class IV),
implantable medical devices *
2
(4) Power generation control equipme nt (nuc lea r power,
hydroelectric power, thermal power plant control system, etc.)
(5) Undersea equipment (submarine repeating equipment,
underwater work equipment, etc.)
(6) Military equipment
(7) Any other equipment requiring extremely high levels of safety
and/or reliability equal to the equipment listed above
*Notes:
1. There is a possibility that our products can be used only
for aviation equipment that does not directly affect the safe
operation of aircraft (e.g., in-flight entertainment, cabin
light, electric seat, cooking equipment) if such use meets
requirements specified separately by TAIYO YUDEN. Please
be sure to contact TAIYO YUDEN for further information
before using our products for such aviation equipment.
2. Implantable medical devices contain not only internal unit
which is implanted in a body, but also external unit which is
connected to the internal unit.
4. Limitation of Liability
Please note that unless you obtain prior written consent of TAIYO
YUDEN, TAIYO YUDEN shall not be in any way responsible for
any damages incurred by you or third parties arising from use of
the products listed in this catalog for any equipment that is not
intended for use by TAIYO YUDEN, or any equipment requiring
inquiry to TAIYO YUDEN or prohibited for use by TAIYO YUDEN
as described above.
Safety Design
When using our products for high safety and/or reliability-required
equipment or circuits, please fully perform safety and/or reliability
evaluation. In addition, please install (i) systems equipped with
a protection circuit and a protection device and/or (ii) systems
equipped with a redundant circuit or other system to prevent an
unsafe status in the event of a single fault for a failsafe design to
ensure safety.
Intellectual Property Rights
Information contained in this catalog is intended to convey examples
of typical performances and/or applications of our products and is
not intended to make any warranty with respect to the intellectual
property rights or any other related rights of TAIYO YUDEN or any
third parties nor grant any license under such rights.
Limited Warranty
Please note that the scope of warranty for our products is limited to
the delivered our products themselves and TAIYO YUDEN shall not
be in any way responsible for any damages resulting from a failure
or defect in our products. Notwithstanding the foregoing, if there is
a written agreement (e.g., supply and purchase agreement, quality
assurance agreement) signed by TAIYO YUDEN and your company,
TAIYO YUDEN will warrant our products in accordance with such
agreement.
TAIYO YUDENs Official Sales Channel
The contents of this catalog are applicable to our products which are
purchased from our sales offices or authorized distributors (hereinafter
TAIYO YUDENs official sales channel). Please note that the contents
of this catalog are not applicable to our products purchased from any
seller other than TAIYO YUDENs official sales channel.
Caution for Export
Some of our products listed in this catalog may require specific
procedures for export according to U.S. Export Administration
Regulations, Foreign Exchange and Foreign Trade Control Law
of Japan, and other applicable regulations. Should you have any
questions on this matter, please contact our sales staff.
January 2021. All of the
TAIYD YUDEN 2021
47
21
for General Electronic Equipment
Thiscatalogcontainsthetypicalspecificationonlyduetothelimitationofspace.Whenyouconsiderthepurchaseofourproducts,pleasecheckourproductspecificationsheets.
 Fordetailsofeachproduct(characteristicsgraph,reliabilityinformation,precautionsforuse,andsoon),seeourwebsite(http://www.ty-top.com/).
METAL WIRE-WOUND CHIP POWER INDUCTORS(MCOILTM MB SERIES)
i_wound_MB_e-E08R01.doc
METAL WIRE-WOUND CHIP POWER INDUCTORSMCOIL
TM
MB SERIES
REFLOW
PARTS NUMBER * Operating Temp.:-40~+105℃(Including self-generated heat
M
B
K
K
1
6
0
8
T
1
R
0
M
△=Blank space
①Series name
Code Series name
MB Metal Wire-Wound chip power inductor
②Dimensions(T
Code Dimensions(T)[mm]
KK 1.0
MK 1.2
③Dimensions(L×W)
Code Type(inch) Dimensions
(L×W)[mm]
1608 1608(0603) 1.6×0.8
2012 2012(0805) 2.0×1.25
2520 2520(1008) 2.5×2.0
④Packaging
Code Packaging
T Taping
⑤Nominal inductance
Code
(example) Nominal inductance[μH]
R24 0.24
1R0 1.0
4R7 4.7
※R=Decimal point
⑥Inductance tolerance
Code Inductance tolerance
M ±20%
N ±30%
⑦Internal code
STANDARD EXTERNAL DIMENSIONS / STANDARD QUANTITY
L
T
e
W
Recommended Land Patterns
Surface Mounting
・Mounting and soldering conditions should be checked beforehand.
・Applicable soldering process to these products is reflow soldering only.
AA
B
C
Type A B C
1608 0.55 0.70 1.00
2012 0.60 1.00 1.45
2520 0.60 1.50 2.00
Unit:mm
Type L W T e Standard quantity[pcs]
Paper tape Embossed tape
MBKK1608 1.6±0.2
(0.063±0.008)
0.8±0.2
(0.031±0.008)
1.0 max
(0.040 max)
0.45±0.15
(0.016±0.006) 3000
MBKK2012 2.0±0.2
(0.079±0.008)
1.25±0.2
(0.049±0.008)
1.0 max
(0.040 max)
0.5±0.2
(0.020±0.008) 3000
MBMK2520 2.5±0.2
(0.098±0.008)
2.0±0.2
(0.079±0.008)
1.2 max
(0.047 max)
0.5±0.2
(0.020±0.008) 3000
Unit:mm(inch)
POWER INDUCTORS
INDUCTORS
TAIYD YUDEN 2021
48
21
Thiscatalogcontainsthetypicalspecificationonlyduetothelimitationofspace.Whenyouconsiderthepurchaseofourproducts,pleasecheckourproductspecificationsheets.
 Fordetailsofeachproduct(characteristicsgraph,reliabilityinformation,precautionsforuse,andsoon),seeourwebsite(http://www.ty-top.com/).
for General Electronic Equipment
PARTS NUMBER
MBKK1608(0603) type 【Thickness:1.0mm max.】
Saturation current
Idc1
Temperature rise current
Idc2
MBKK1608TR24N RoHS 0.24 ±30% - 0.049 1,650 2,300 1.0
MBKK1608TR47N RoHS 0.47 ±30% - 0.104 1,100 1,400 1.0
MBKK1608TR68N RoHS 0.68 ±30% - 0.120 950 1,200 1.0
MBKK1608T1R0M RoHS 1.0 ±20% - 0.150 800 1,150 1.0
MBKK1608T1R5M RoHS 1.5 ±20% - 0.200 650 1,000 1.0
MBKK1608T2R2M RoHS 2.2 ±20% - 0.345 520 750 1.0
MBKK1608T3R3M RoHS 3.3 ±20% - 0.512 450 600 1.0
MBKK1608T4R7M RoHS 4.7 ±20% - 0.730 370 500 1.0
MBKK2012(0805) type 【Thickness:1.0mm max.】
Saturation current
Idc1
Temperature rise current
Idc2
MBKK2012TR24N RoHS 0.24 ±30% - 0.041 3,000 2,400 1.0
MBKK2012TR47N RoHS 0.47 ±30% - 0.078 2,000 1,650 1.0
MBKK2012TR68N RoHS 0.68 ±30% - 0.090 1,800 1,500 1.0
MBKK2012T1R0M RoHS 1.0 ±20% - 0.106 1,500 1,450 1.0
MBKK2012T1R5M RoHS 1.5 ±20% - 0.173 1,200 1,100 1.0
MBKK2012T2R2M RoHS 2.2 ±20% - 0.290 900 850 1.0
MBKK2012T3R3M RoHS 3.3 ±20% - 0.500 700 650 1.0
MBKK2012T4R7M RoHS 4.7 ±20% - 0.615 600 600 1.0
MBMK2520(1008) type 【Thickness:1.2mm max.】
Saturation current
Idc1
Temperature rise current
Idc2
MBMK2520TR24N RoHS 0.24 ±30% - 0.026 4,750 3,500 1.0
MBMK2520TR47N RoHS 0.47 ±30% - 0.042 3,900 2,600 1.0
MBMK2520TR68N RoHS 0.68 ±30% - 0.058 3,150 2,150 1.0
MBMK2520T1R0M RoHS 1.0 ±20% - 0.072 2,350 1,850 1.0
MBMK2520T1R5M RoHS 1.5 ±20% - 0.106 2,050 1,500 1.0
MBMK2520T2R2M RoHS 2.2 ±20% - 0.159 1,800 1,250 1.0
MBMK2520T3R3M RoHS 3.3 ±20% - 0.260 1,400 970 1.0
MBMK2520T4R7M RoHS 4.7 ±20% - 0.380 1,150 800 1.0
※)The saturation current value (Idc1) is the DC current value having inductance decrease down to 30%. (at 20℃)
※)The temperature rise current value (Idc2) is the DC current value having temperature increase by 40℃. (at 20℃)
※)The rated current value is following either Idc1 or Idc2, which is the lower one.
Rated current ※) [mA](max.) Measuring
frequency[MHz]
Parts number EHS Nominal inductance
[μH] Inductance tolerance
Self-resonant
frequency
[MHz](min.)
DC Resistance
[Ω](max.)
Self-resonant
frequency
[MHz](min.)
DC Resistance
[Ω](max.)
Rated current ※) [mA](max.) Measuring
frequency[MHz]
Parts number EHS Nominal inductance
[μH] Inductance tolerance
Self-resonant
frequency
[MHz](min.)
DC Resistance
[Ω](max.)
Rated current ※) [mA](max.) Measuring
frequency[MHz]
Parts number EHS Nominal inductance
[μH] Inductance tolerance
i_wound_MB_e-E08R01.xls
POWER INDUCTORS
INDUCTORS
F m“ Sprocket hole W E m a E \ Base tape Chip cavity m OOOOOO Blank porlions Chip cavity Blank portions Leader 000000 CO DEN] ..... DI. ........ ID... "DEC ‘60 10 320mm 150 to 200 mm (6 31012 6 inch) (6 3 m 7,9 inch) 40010 560 mm Direction of tape feed :15 7 ‘0 22-0 Inch) TAIYD YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
i_wound_MB_pack_e-E06R01
METAL WIRE-WOUND CHIP POWER INDUCTORS
(MCOILTM MB SERIES/MCOILTM MB-H SERIES)
PACKAGING
①Minimum Quantity
Type Standard Quantity [pcs]
Tape Reel
MBKK1608/MBKK1608H 3000
MBKK2012 3000
MBMK2520/MBMK2520H 3000
②Tape Material
Embossed Tape
Top tape
Base tape
Sprocket hole
Chip cavity
Chip
Chip Filled
③Taping dimensions
Embossed tape 8mm wide (0.315 inches wide)
F
2.0±0.05
(0.079±0.002)
4.0±0.1
(0.157±0.004)
1.75±0.1
(0.069±0.004)
3.5±0.1
(0.138±0.004)
8.0±0.2
(0.315±0.008)
φ1.5+0.1/-0
(φ0.059+0.004/-0)
Sprocket hole
A
B
Electrode(bottom view)
Type Chip cavity Insertion pitch Tape thickness
A B F T K
MBKK1608/MBKK1608H 1.1
(0.043)
1.9
(0.075)
4.0±0.1
(0.157±0.004)
0.25±0.05
(0.010±0.002)
1.2 max
(0.047 max)
MBKK2012 1.45
(0.057)
2.2
(0.087)
4.0±0.1
(0.157±0.004)
0.25±0.05
(0.010±0.002)
1.2 max
(0.047 max)
MBMK2520/MBMK2520H 2.3
(0.091)
2.8
(0.110)
4.0±0.1
(0.157±0.004)
0.3±0.05
(0.012±0.002)
1.45 max
(0.057 max)
Unit:mm(inch)
④Leader and Blank portion
‘0 D _ I > e e ; 2-5 or Iess m'nwmhes ‘ > ._or less) 165n~130v _F‘"'f’ire_c1k31‘ Too tape / \flrI-fi, —% BEE ‘aDe TAIYO YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
i_wound_MB_pack_e-E06R01
⑤Reel size
Type Reel size (Reference values)
φD φd W
MBKK1608/MBKK1608H 180+0/-3
(7.087+0/-0.118
60+1/-0
(2.36+0.039/0)
10.0±1.5
(0.394±0.059)
MBKK2012
MBMK2520/MBMK2520H
Unit:mm(inch)
⑥Top Tape Strength
The top The top tape requires a peel-off force of 0.2 to 0.7N in the direction of the arrow as illustrated below.
TAIYO YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
i_wound_MB_reli_e-E06R01
METAL WIRE-WOUND CHIP POWER INDUCTORS
(MCOIL
TM MB SERIES/MCOILTM MB-H SERIES)
RELIABILITY DATA
1. Operating Temperature Range
Specified Value MB series -40~+105℃
MB-H series -40~+125℃
Test Methods and
Remarks Including self-generated heat
2. Storage Temperature Range
Specified Value MB series -40~+85℃
MB-H series
Test Methods and
Remarks 0 to 40℃ for the product with taping.
3. Rated current
Specified Value MB series Within the specified tolerance
MB-H series
4. Inductance
Specified Value MB series Within the specified tolerance
MB-H series
Test Methods and
Remarks
Measuring equipment : LCR Meter (HP 4285A or equivalent)
Measuring frequency : 1MHz、1V
5. DC Resistance
Specified Value MB series Within the specified tolerance
MB-H series
Test Methods and
Remarks Measuring equipment : DC ohmmeter (HIOKI 3227 or equivalent)
6. Self resonance frequency
Specified Value MB series
MB-H series
7. Temperature characteristic
Specified Value MB series Inductance change : Within ±15%
MB-H series
Test Methods and
Remarks
MB series :
Measurement of inductance shall be taken at temperature range within -40℃~+105℃.
With reference to inductance value at +20℃., change rate shall be calculated.
MB-H series :
Measurement of inductance shall be taken at temperature range within -40℃~+125℃.
With reference to inductance value at +20℃., change rate shall be calculated.
Farce Rod } am ‘ W—m—v Veslsamma ‘ hymn." 45+2mm 4—» R5 TAIYO YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
i_wound_MB_reli_e-E06R01
8. Resistance to flexure of substrate
Specified Value MB series No damage
MB-H series
Test Methods and
Remarks
The test samples shall be soldered to the test board by the reflow. As illustrated below, apply force in the direction of the arrow indicating
until deflection of the test board reaches to 2 mm.
Test board size : 100×40×1.0 mm (1608:0.8mm)
Test board material : Glass epoxy-resin
Solder cream thickness : 0.1 mm
9. Insulation resistance : between wires
Specified Value MB series
MB-H series
10. Insulation resistance : between wire and core
Specified Value MB series DC25V 100kΩ min
MB-H series DC50V 100kΩ min
11. Withstanding voltage : between wire and core
Specified Value MB series
MB-H series
12. Adhesion of terminal electrode
Specified Value MB series No abnormality.
MB-H series
Test Methods and
Remarks
The test samples shall be soldered to the test board by the reflow.
Applied force : 10N (1608:5N) to X and Y directions.
Duration : 5s.
Solder cream thickness : 0.1mm.
13. Resistance to vibration
Specified Value MB series Inductance change : Within ±10%
No significant abnormality in appearance.
MB-H series
Test Methods and
Remarks
The test samples shall be soldered to the test board by the reflow.
Then it shall be submitted to below test conditions.
Frequency Range 10~55Hz
Total Amplitude 1.5mm (May not exceed acceleration 196m/s2)
Sweeping Method 10Hz to 55Hz to 10Hz for 1min.
Time
X
For 2 hours on each X, Y, and Z axis. Y
Z
Recovery : At least 2hrs of recovery under the standard condition after the test, followed by the measurement within 48hrs.
14. Solderability
Specified Value MB series At least 90% of surface of terminal electrode is covered by new solder.
MB-H series
Test Methods and
Remarks
The test samples shall be dipped in flux, and then immersed in molten solder as shown in below table.
Flux : Methanol solution containing rosin 25%.
Solder Temperature 245±5℃
Immersing speed 25mm/s
Time 5±0.5 sec.
※Immersion depth : All sides of mounting terminal shall be immersed.
TAIYO YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
i_wound_MB_reli_e-E06R01
15. Resistance to soldering heat
Specified Value MB series Inductance change : Within ±10%
No significant abnormality in appearance.
MB-H series
Test Methods and
Remarks
The test sample shall be exposed to reflow oven at 230℃ for 40 seconds, with peak temperature at 260+0/-5℃ for 5 seconds, 3 times.
Test board material : Glass epoxy-resin
Test board thickness : 1.0mm
Recovery : At least 2hrs of recovery under the standard condition after the test, followed by the measurement within 48hrs.
16. Thermal shock
Specified Value MB series Inductance change : Within ±10%
No significant abnormality in appearance.
MB-H series
Test Methods and
Remarks
MB series:
The test samples shall be soldered to the test board by the reflow.
The test samples shall be placed at specified temperature for
specified time by step 1 to step 4 as shown in below table in
sequence. The temperature cycle shall be repeated 100 cycles.
Conditions of 1 cycle
Step Temperature (℃) Duration (min)
1 -40±3 30±3
2 Room temperature Within 3
3 +85±2 30±3
4 Room temperature Within 3
Recovery : At least 2hrs of recovery under the standard condition
after the test, followed by the measurement within 48hrs.
MB-H series:
The test samples shall be soldered to the test board by the reflow.
The test samples shall be placed at specified temperature for
specified time by step 1 to step 4 as shown in below table in
sequence. The temperature cycle shall be repeated 100 cycles.
Conditions of 1 cycle
Step Temperature (℃) Duration (min)
1 -40±3 30±3
2 Room temperature Within 3
3 +125±2 30±3
4 Room temperature Within 3
Recovery : At least 2hrs of recovery under the standard condition
after the test, followed by the measurement within 48hrs.
17. Damp heat
Specified Value MB series Inductance change : Within ±10%
No significant abnormality in appearance.
MB-H series
Test Methods and
Remarks
MB series:
The test samples shall be soldered to the test board by the reflow.
The test samples shall be placed in thermostatic oven set at
specified temperature and humidity as shown in below table.
Temperature 60±2℃
Humidity 90~95%RH
Time 1000+24/-0 hour
Recovery : At least 2hrs of recovery under the standard condition
after the test, followed by the measurement within 48hrs.
MB-H series:
The test samples shall be soldered to the test board by the reflow.
The test samples shall be placed in thermostatic oven set at
specified temperature and humidity as shown in below table.
Temperature 85±2℃
Humidity 85%RH
Time 1000+24/-0 hour
Recovery : At least 2hrs of recovery under the standard condition
after the test, followed by the measurement within 48hrs.
18. Loading under damp heat
Specified Value MB series Inductance change : Within ±10%
No significant abnormality in appearance.
MB-H series
Test Methods and
Remarks
MB series:
The test samples shall be soldered to the test board by the reflow.
The test samples shall be placed in thermostatic oven set at
specified temperature and humidity and applied the rated current
continuously as shown in below table.
Temperature 60±2℃
Humidity 90~95%RH
Applied current Rated current
Time 1000+24/-0 hour
Recovery : At least 2hrs of recovery under the standard condition
after the test, followed by the measurement within 48hrs.
MB-H series:
The test samples shall be soldered to the test board by the reflow.
The test samples shall be placed in thermostatic oven set at
specified temperature and humidity and applied the rated current
continuously as shown in below table.
Temperature 85±2℃
Humidity 85%RH
Applied current Rated current
Time 1000+24/-0 hour
Recovery : At least 2hrs of recovery under the standard condition
after the test, followed by the measurement within 48hrs.
19. Low temperature life test
Specified Value MB series Inductance change : Within ±10%
No significant abnormality in appearance.
MB-H series
Test Methods and
Remarks
The test samples shall be soldered to the test board by the reflow. After that, the test samples shall be placed at test conditions as shown
in below table.
Temperature -40±2℃
Time 1000+24/-0 hour
Recovery : At least 2hrs of recovery under the standard condition after the test, followed by the measurement within 48hrs.
TAIYO YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
i_wound_MB_reli_e-E06R01
20. High temperature life test
Specified Value MB series Inductance change : Within ±10%
No significant abnormality in appearance.
MB-H series
Test Methods and
Remarks
The test samples shall be soldered to the test board by the reflow. After that, the test samples shall be placed at test conditions as shown
in below table.
Temperature 85±2℃
Time 1000+24/-0 hour
Recovery : At least 2hrs of recovery under the standard condition after the test, followed by the measurement within 48hrs.
21. Loading at high temperature life test
Specified Value MB series
MB-H series
22. Standard condition
Specified Value
MB series Standard test condition :
Unless otherwise specified, temperature is 20±15℃ and 65±20%of relative humidity.
When there is any question concerning measurement result: In order to provide correlation
data, the test shall be condition of 20±2℃ of temperature, 65±5% relative humidity.
Inductance is in accordance with our measured value.
MB-H series
TAIYO YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
i_wound_MB_prec_e-E06R01
METAL WIRE-WOUND CHIP POWER INDUCTORS
(MCOIL
TM MB SERIES/MCOILTM MB-H SERIES)
PRECAUTIONS
1. Circuit Design
Precautions
◆Operating environment
1. The products described in this specification are intended for use in general electronic equipment,(office supply equipment,
telecommunications systems, measuring equipment, and household equipment). They are not intended for use in mission-critical
equipment or systems requiring special quality and high reliability (traffic systems, safety equipment, aerospace systems, nuclear
control systems and medical equipment including life-support systems,) where product failure might result in loss of life, injury or
damage. For such uses, contact TAIYO YUDEN Sales Department in advance.
2. PCB Design
Precautions ◆Land pattern design
1. Please refer to a recommended land pattern.
Technical
considerations
◆Land pattern design
Surface Mounting
Mounting and soldering conditions should be checked beforehand.
Applicable soldering process to this products is reflow soldering only.
3. Considerations for automatic placement
Precautions
◆Adjustment of mounting machine
1. Excessive impact load should not be imposed on the products when mounting onto the PC boards.
2. Mounting and soldering conditions should be checked beforehand.
Technical
considerations
◆Adjustment of mounting machine
1. When installing products, care should be taken not to apply distortion stress as it may deform the products.
4. Soldering
Precautions
◆Reflow soldering
1. Please contact any of our offices for a reflow soldering, and refer to the recommended condition specified.
2. The product shall be used reflow soldering only.
3. Please do not add any stress to a product until it returns in normal temperature after reflow soldering.
◆Lead free soldering
1. When using products with lead free soldering, we request to use them after confirming adhesion, temperature of resistance to soldering
heat, soldering etc sufficiently.
Technical
considerations
◆Reflow soldering
1. If products are used beyond the range of the recommended conditions, heat stresses may deform the products, and consequently
degrade the reliability of the products.
Recommended reflow condition (Pb free solder)
5sec max
40sec max
230℃ min
90±30sec
Peak:260+0/-5℃
150~180
Heating Time[sec]
300
200
100
0
Temperature[℃]
5. Cleaning
Precautions ◆Cleaning conditions
1. Washing by supersonic waves shall be avoided.
Technical
considerations
◆Cleaning conditions
1. If washed by supersonic waves, the products might be broken.
TAIYO YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
i_wound_MB_prec_e-E06R01
6. Handling
Precautions
◆Handling
1. Keep the product away from all magnets and magnetic objects.
◆Breakaway PC boards (splitting along perforations)
1. When splitting the PC board after mounting product, care should be taken not to give any stresses of deflection or twisting to the board.
2. Board separation should not be done manually, but by using the appropriate devices.
◆Mechanical considerations
1. Please do not give the product any excessive mechanical shocks.
2. Please do not add any shock and power to a product in transportation.
◆Pick-up pressure
1. Please do not push to add any pressure to a winding part. Please do not give any shock and push into a ferrite core exposure part.
◆Packing
1. Please avoid accumulation of a packing box as much as possible.
Technical
considerations
◆Handling
1. There is a case that a characteristic varies with magnetic influence.
◆Breakaway PC boards (splitting along perforations)
1. The position of the product on PCBs shall be carefully considered to minimize the stress caused from splitting of the PCBs.
◆Mechanical considerations
1. There is a case to be damaged by a mechanical shock.
2. There is a case to be broken by the handling in transportation.
◆Pick-up pressure
1. Damage and a characteristic can vary with an excessive shock or stress.
◆Packing
1. If packing boxes are accumulated, that could cause a deformation on packing tapes or a damage on the products.
7. Storage conditions
Precautions
◆Storage
1. To maintain the solderability of terminal electrodes and to keep the packing material in good condition, temperature and humidity in the
storage area should be controlled.
Recommended conditions
Ambient temperature : 0~40℃
Humidity : Below 70% RH
The ambient temperature must be kept below 30℃. Even under ideal storage conditions, solderability of products electrodes may
decrease as time passes.
For this reason, product should be used within 6 months from the time of delivery.
In case of storage over 6 months, solderability shall be checked before actual usage.
Technical
considerations
◆Storage
1. Under a high temperature and humidity environment, problems such as reduced solderability caused by oxidation of terminal electrodes
and deterioration of taping/packaging materials may take place.