62781 Drawing Datasheet by TE Connectivity AMP Connectors

1 I mm mg .N mm ANGLE mm“ 3 v 2 I ‘ TH1S DRAWING Is UNPUBLISHED RELEASED FOR PUBLICATION .15 “C “W REVIS1C1NS ‘ 1 (gm; “WW Um“ AF 50 F F m m M 1 I T REV1SED PER ECR7197008673 amazon: Pc/SE I I I 113 I CONTINUOUS STRIP 0N REELS WITH TERMINALS ADI 1 9.2% [gig LOCATED ON 5.1011105 [.240i003] CENTERS. r 1 I ‘ A |DENT1F1CAT1ON NUMBER (04) FOR MAGNET ’ I 1 WIRE RANGE. 3'1 1 fi [3 SOLID 0R FUSED STRANDED LEAD WIRE , 1 1, ,, 0.370.9mmz [#2271114‘18] AWG. f1 1 1 L /R_\_T‘ A 0.001016 [000040] MIN TIN. , 1 _____ __1 _ ____ _ 1 We 17)) [3123:0522 [biTlN PLATE 1 1 1 \g ' APPLICA 0R CUTioFF 1 c 7 __ _ c I I3: [82% 1 1 L , 7‘1 42 1 I I I I I I I I I I I I I ' I I , I I , I I .68 .145 1 I .30 .130 ’ I I , I I B girl,“ _ AB I I I I 0254:0025 ' I 1 [.01 01001] 4 was was swam ams 0102-0105mm [152-1142 Awe 6278173 1 I 4 smz mag PLASTIC Ems 0.0270.06mm [#527#421 ch 52781-2 I 1 7 2’? 5 mm swam REELS o_0270_05mm 111527115421 AWG 6278171 7 1 1 F1N1SH SFUCE REELING COPPER MAGNET WIRE RANGE PART NUMBER 1 I no my 5M pm w 2mm - I I JIM] m: "H“ —_ 1 E TE Connectivity I ‘ 2 M "m * P m ’33.? £2" W ‘ 1 .‘INSLEEDEC : 325 [.mn] «(sag E Rm 1 1 MM Apps ‘Iéém'mm TERNHNAL, POKERW, I 1 A H02 HARD BRASS moms»: M|N1 MAG’MATE’” A 1 1 10872016 511E CAGE mDE DHAMNG Na 1 FINISH mung“ we 1 SEE TABLE 11472047 B 00779 62781 1 1 m 1011 m 10“ 1 IL M” 1%,, “V H” m, wafi?DI;s‘,5aIm~RhInrfiIM - CUSTOMER DRAWING J