VMxx15x000J0G Drawing Datasheet by Amphenol Anytek

r O Q 1 2 3 4 PRUDUET NUMBER PITEH vnxxisxooowa 350 mm @@@@@@% Di 812A i A 2 Materiai meme lamp Sieei zine piared iemiaierminal screw Sisal th piaiing 5m iype A onem©=emaie tamed Pth Tin piared /_@ cliem@ierminal imp hndy) Thermuplasht (UL9LV70) (D Oiem® Terminai [honom hody) Thermapiasm (ULQLVVO) / oliemfllamptage Siaei 2m: piacen A I; E Hedi-ital :ULus N OVulIage rahng acovm — g 15 E .(urramrahng 10A twig range .Sulid wireIAwn) 15725 2 OSiranaed wIi-EIAWG] 15728 ITarque i7Lbrin 'Strew M2 My 5k m cw.resiripiengih 677mm i N .msranninngage iaKv cu erahn iem aramre VLO‘TmoHS'T SECTiON P7P P 9 P 2 2 mm B 2p In 6p mm wadga,ahnva7p 7 agafeiy approval K i Whom wedgeiimiuding 7p) PART NO.: Dimenslori Dim A Nx} 5.0 80 I T u d l t I ' ‘ d (f _‘ I (aim RnHSmmpiiam ma . co e sur ace oeronce praise inn pro us army Dim B (N-1lx3 5 Solid biack a Biazk (RAL90051 (193mm) ASHE ms/ m m5 @6’ TERHWALBLDEK N : Number of poles No Df puies 2 Red (RALBOUVD) in (upper Ailey W 5°" "° ‘1' “‘5 ‘“"‘""'J"“"°‘”"""“‘M We poies ”mince 02 Zpules 3 OranQEIRALZOM/P) ungie 5 x22: M“ isziNALaLucx Zp-Sp :oio 03 3pm; A YEIWKRAUW/M xvi: ”my PLUEGAELEPLufiMiTHfluTFLANGE 7 42 5 GraeanALéma/T) dr 5qu Mom; mm: dwg no shezt i of i s'ize P D :0 20 2L Rants: 6 BiueiRALSOiS/A) mgr EVIN ZHONG DOWN VMXX1SXOOOJOG A i3p-1Ep :0 30 a GrayIRALWBS/D) chr mezerG misu L ”PUP :0 1.0 9 wniveiRALiiozl ppd 5m JUN misu type custom Drawing 5 E GraeanALéME/U) sheet revision A index Shea i I iovm: ”mm: 1 2 I 3 4
c us
VM xx 15 x 0 00J0 G
PDS: Rev :A STATUS:Released Printed: Jul 01, 2014