LDxx(P,S)24A4xx00LF Drawing Datasheet by Amphenol CS (FCI)

I I I 2I3 I I I I I I I I I I‘ 5I 6 I A UNC 4—40 4 M3 ( \ D SEE NOTE 1 3/ G B 2.76 sheII 25*37 C 2.74 sheIl 9:3 ‘_ I39 5:5” 351537 3.351025 - 5 e ‘ ‘_ \‘Y’ ._ .: E3 7 L I I \ I‘ 3;; O E: SHRRRQR ©©©©©© 2 :1: 44414 @9999] A E If I \ j _ A _ 610.10 Lu — é DIMPLE PART NUMBER PRINTING Lu 03 1/) INSERT L" ( \ EI E J ‘L ( ( \ \ W II II IIIIIUIIVIUUUIIII II II 'II a g NOTES: 3 44 _B 2 2 I) INSIDE DIMENSIONS FOR THE MALE CONNECTOR AND OUTSIDE DIMENSIONS FOR THE FEMALE CONNECTOR B— E ORDERING INFORMATION 2) DIMPLE IS PROVIDED ONLY FOR THE MALE CONNECTOR “\E w .: S 2:... ex .. L; 3) THE GENERAL VIEW IS FOR THE OPTION GX/GL a) g SERIES LEADFREE 1 34510.10 VIEw FOR GV/GI VERSION FEMALE SCREW NO. 0; CONTACTS STANDARD VERSION ( \ J CONTACTS MOUNTING ACCESSORV MN . . 5. SOCKET 5* “2:121:34123122.‘ .IEIEEEE SENTINHITI GV'HARFOONSVFEMALE SCREW UNC "AUOELEC CONTINUIIV — _ swwoowgmsmammagccwwm TERMINATIONTVPE MATING CYCLES E t . s *1 E i 2“'EEZSISJ'ESE'EEIII‘JGIONDFHW mmsgmz.agpmmmmSPECIFICATION W ”U U ”U” UUUUUUU ”U U” TO— 5 i E muI'l. (ode surfute \/I0Ierunte projection producI TGI‘IIIIY 1 SHELL A1038 810.12 01010 01.9425 E1007 F c 1 ISO 1302 150 um ISD um I A D_SUB f“ 09 P 30.8I 24.99 16.96 I679 I086 8,35i0.12 5.903596 III‘ em 00 dr date Inlemntes unIess nIhervise Spedfied I \I IIIle E 3 30.81 24.99 16.96 I6.2‘I 10.96 78910.13 6.171012 A 7 AB 20‘1-03-0‘ mglesr -°*-°-‘ MM DELTA—D STRAIGHT SPILL 8 35 P 39.14 33.32 25.18 25.12 19.18 83510.12 5.901.915 E “"49““ AB ”WM“ 012- ‘mm $3011 mm 21 LD SERIES 8 39.14 33.32 25.18 24.54 19.18 78910.13 6.I7j:0.;52 m ALIAS mu 20144011401 _ dwg no sheeII 012 we ( \ 2 P 53.03 47.04 39.12 38.84 3312 8.351012 5.70151- EH9. MAS BABU 2014—10—21 FCI J S 53.03 47.04 39.12 38.25 33.12 7.891013 6.171012 (1.. MITHUN 6.320.440... 3/) IOIEOQIZ A3 37 P 69.32 63.50 55.68 55.30 49.68 83510.12 5.701925 mm EIJU K RAUL 2011110124 Iwe Product Customer Drawing 3 69.32 63.50 55.68 54.71 49.68 7.8910.13 6.1710.12 sheeI Tevisian E E D index sheeT 1 2 I] I 1...:6 1 I 2I 3 4 SI 6 I
PDS: Rev :B STATUS:Released Printed: Oct 24, 2014
I )> I F2; FCIconnecI com [opyrIghI FEI O IIIIIII 5I TECHNICAL SPECIFICATION PHYSICAL CHARACTERISTICS INSULATOR MATERIAL : BLACK THERMOPLASTIC UL94 V0 CONTACTS MATERIAL : COPPER ALLOY CONTACTS PLATING : GOLD FLASH OVER NICKEL SHELL PLATING : NICKEL/TIN ELECTRICAL CHARACTERISTICS RATED VOLTAGE : 250V RATED CURRENT : 5A CONTACT RESISTANCE : 525mg INSULATION RESISTANCE : 35000 M Q MECHANICAL CHARACTERISTICS MATING CYCLES : 50 MINIMUM RETENTION AGAINST TORQUE : 0.5Nm ENVIRONMENTAL CHARACTERISTICS OPERATING TEMPERATURE : 65°C TO +105°C PACKING SPECIFICATION REFER GS-14-2405 MATINC VIEW FOR FEMALE CONNECTOR FIRST PIN @ LAST PIN MATING VIEW FOR MALE CONNECTOR FIRST PIN A PC card driIIin dImensIons after IoIIn (tthkness 1.60i0.20mm) PILch 2.76 shell 25-37 PIIch 2‘74 Shel 09—15 A LAST PIN L37 sheII 09*15 I58 II 5*37 I > [hr MITHUN PAUL 2014—10—24 VJ muI'l. (ode SUFTUEE \/I0Ierun[e prujediun product famILy 7 Iso 1302 ISO L06 ISO 1101 I ./I D—SUE Ur em no dr daIe Inlemms unIess nIhervisa spetIIied I \I fifle E mgles . -°*-°-‘ MM DELTA—D STRAIGHT SPILL Imear .Ooim o‘iz‘ 00010.1 scuLe 2:1 LD SERIES dr ALIAS BABU 20‘4706701 - dwg no sheet 2 of 2 sIze ERQI‘ ALIAS BABU 2014—10—24 Fc' 10130912 A3 appd EIJU K PAUL 201440724 Iype Product Customer Draw ing sheeI ravisiun index sheeI |_ fulfil: A3 ‘I 2 I. 5 I
PDS: Rev :B STATUS:Released Printed: Oct 24, 2014