FP-301 Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
1 of 4
3M Heat Shrink Tubing FP-301
Flexible, Polyolefin
Data Sheet
November 2018
Description
3M™ Heat Shrink Tubing FP-301 offers an excellent balance of electrical, physical
and chemical properties for a wide variety of industrial and military applications.
Rated for 135°C continuous operation, all 3M FP-301 tubing is split resistant,
mechanically tough, easily marked and resists cold flow.
3M FP-301 tubing is rated for continuous operation at -55°C (-67°F) to 135°C
(275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for
short periods. Minimum shrink temperature for all 3M FP-301 tubing is 100°C
(212°F).
Agency Approvals &
Self Certifications
Meets requirements of:
AS23053/5, Class 1, Class 2 (Clear)*
UL Recognized, File E-39100, at 600 volts maximum @ 125°C
CSA Certified, CSA LR38227, at 600 volts maximum @ 125°C
For RoHS and REACH information, please visit www.3M.com/regs
*
Formerly MIL-I-23053/5, MIL-DTL-23053/5 and SAE-AMS-DTL-23053/5
Applications
3M FP-301 tubing is typically used as a shrink-fit electrical insulation over cable
splices and terminations. It is also used for lightweight wire harness covering, wire
marking, wire bundling, component packaging and fire-resistant covering.
Shrink Ratio
3M FP-301 tubing has a 2:1 shrink ratio. When freely recovered, the tubing will shrink
to 50% of its as-supplied internal diameter. The recovered wall thickness is
proportional to the degree of recovery.
3M™ Heat Shrink Tubing FP-301
2 of 4
Standard Sizes and
Dimensions
Ordering
Size
(Nominal)
Expanded I.D.
(Minimum)
In. (mm)
Recovered I.D.
(Maximum
In. (mm)
Recovered Wall Thickness
(Nominal)
In. (mm)
3/64 .046 (1,17) .023 (0,58) .016 (0,41)
1/16 .063 (1,60) .031 (0,79) .017 (0,43)
3/32 .093 2,36) .046 (1,17) .020 (0,51)
1/8 .125 (3,18) .062 (1,57) .020 (0,51)
3/16 .187 (4,75) .093 (2,36) .020 (0,51)
1/4 .250 (6,35) .125 (3,18) .025 (0,64)
3/8 .375 (9,53) .187 (4,75) .025 (0,64)
1/2 .500 (12,70) .250 (6,35) .025 (0,64)
3/4 .750 (19,05) .375 (9,53) .030 (0,76)
1 1.000 (25,40) .500 (12,70) .035 (0,89)
1-1/2 1,500 (38,10) .750 (19,05) .040 (1,02)
2 2.000 (50,80) 1.000 (25,40) .045 (1,14)
3 3.000 (76,20) 1.500 (38,10) .050 (1,27)
4 4.000 (101,60) 2.000 (50,80) .055 (1,40)
1,3 (Opaque)
3M™ Heat Shrink Tubing FP-301
3 of 4
Typical Properties
Not for specifications. Values are typical, not to be considered minimum or maximum.
Properties measured at room temperature 73°F (23°C) unless otherwise stated.
Typical Value
US units (metric)
2400 psi
400%
±5%
(2%) 13,000 psi
1.3 (Opaque)
.93 (Clear)
-67° to 275°F (-55° to +135°C)
(minimum) 212°F (100°C)
(336 hrs. @ 175° C) Elongation 175%
(4 hrs. @ 250° C) No dripping, flowing, cracking,
passes mandrel wrap test
(4 hrs @ -55° C) No cracking
(2%) 13,000 psi
Self-extinguish, Meets UL 224 All-Tubing
Pass
Typical Value
900 V/mil
1015 ohm/cm
Typical Value
(Copper mirror) Non-corrosive
Non-nutrient
0.2%
Excellent
Standard Colors
Black, Clear
Also available in Blue, Green, Red, White and Yellow. Price, MOQ and Lead Time
will vary for these colors. Please contact Local Sales Representative or Customer
Service Representative for more information.
NOTE: The clear tubing is not flame retardant or UL listed.
Eleciricai Markeks Division
3M™ Heat Shrink Tubing FP-301
4 of 4
3M is a trademark of 3M Company.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on
information believed to be reliable, but the accuracy or completeness is not guaranteed. Before using this
product, you must evaluate it and determine if it is suitable for your intended application. You assume all
risks and liability associated with such use. Any statements related to the product, which are not
contained in 3M’s current publications, or any contrary statements contained on your purchase order,
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited
Remedy; Limited
Liability
This product will be free from defects in material and manufacture at the time of purchase
. 3M MAKES
NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE.
If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M
product or refund the purchase price of the 3M product.
Except where prohibited by law, 3M will not be
liable for any direct, indirect, special, incidental or consequential loss or damage arising from this 3M
product, regardless of the legal theory asserted.
Electrical Markets Division
Austin, TX
800 676.8381
FAX: 800 828 9329
www.3M.com/oem
Please recycle
© 3M 2018 All rights reserved
78-8131-7399-0 E
Shelf Life & Storage
3M™ Heat Shrink Tubing FP-301 has a 10-year shelf life from date of manufacture
when stored in a humidity controlled storage (10°C/50°F to 27°C/80°F and <75%
relative humidity).
Availability
Standard Packaging
Four-foot lengths, large spools (21” diameter) and small spools (8½” diameter).
Please contact your local distributor; available from 3M.com/oem [Where to Buy] or
call 1-800-676-8381.

Products related to this Datasheet

HEATSHRINK FP301 3/32" X 5' BLK
Available Quantity: 87
Unit Price: 2.28
HEATSHRINK FP301 1/16" X 5' BLK
Available Quantity: 8
Unit Price: 2.18
HEATSHRINK FP301 3/64" X 5' BLK
Available Quantity: 0
Unit Price: 2.18
HEATSHRINK FP301 3/64" X 25' BLK
Available Quantity: 0
Unit Price: 9.1
HEATSHRINK FP301 3/64" X 50' BLK
Available Quantity: 0
Unit Price: 16.63
HEATSHRINK FP301 3/64"X100' BLK
Available Quantity: 0
Unit Price: 30.08
HEATSHRINK FP301 3/64"X 250' BLK
Available Quantity: 0
Unit Price: 63.34
HEATSHRINK FP301 3/64"X 500' BLK
Available Quantity: 0
Unit Price: 126.67
HEATSHRINK FP301 1/16" X 25' BLK
Available Quantity: 0
Unit Price: 9.1
HEATSHRINK FP301 1/16" X 50' BLK
Available Quantity: 0
Unit Price: 16.63
HEATSHRINK FP301 1/16" X 100 BLK
Available Quantity: 0
Unit Price: 30.08
HEATSHRINK FP301 1/16" X250' BLK
Available Quantity: 0
Unit Price: 63.34
HEATSHRINK FP301 1/16" X500' BLK
Available Quantity: 0
Unit Price: 126.67
HEATSHRINK FP301 3/32" X 25' BLK
Available Quantity: 0
Unit Price: 9.55
HEATSHRINK FP301 3/32" X 50' BLK
Available Quantity: 0
Unit Price: 17.44
HEATSHRINK FP301 3/32" 100' YELL
Available Quantity: 0
Unit Price: 31.56
HEATSHRINK FP301 3/32" 50' YELL
Available Quantity: 0
Unit Price: 17.44
HEATSHRINK FP301 3/32" 25' YELL
Available Quantity: 0
Unit Price: 9.55
HEATSHRINK FP301 3/32" 5' YELL
Available Quantity: 0
Unit Price: 2.28
HEATSHRINK FP301 3/4" 100' BLUE
Available Quantity: 0
Unit Price: 72.91
HEATSHRINK FP301 3/4" 50' BLUE
Available Quantity: 0
Unit Price: 43.29
HEATSHRINK FP301 3/4" 25' BLUE
Available Quantity: 0
Unit Price: 21.65
HEATSHRINK FP301 3/4" 5' BLUE
Available Quantity: 0
Unit Price: 5.7
HEATSHRINK FP301 3/4" 100' CLEAR
Available Quantity: 0
Unit Price: 72.91
HEATSHRINK FP301 3/4" 50' CLEAR
Available Quantity: 0
Unit Price: 43.29
HEATSHRINK FP301 3/4" 25' CLEAR
Available Quantity: 0
Unit Price: 21.65
HEATSHRINK FP301 3/4" 5' CLEAR
Available Quantity: 0
Unit Price: 5.7
HEATSHRINK FP301 3/4" 100' GREEN
Available Quantity: 0
Unit Price: 72.91
HEATSHRINK FP301 3/4" 50' GREEN
Available Quantity: 0
Unit Price: 43.29
HEATSHRINK FP301 3/4" 25' GREEN
Available Quantity: 0
Unit Price: 21.65