3240531 Datasheet by Phoenix Contact

PHGNIX CON'I'ACI' Er Er Er Er
https://www.phoenixcontact.com/us/products/3240531
11/04/2014Page1/3
Cable lug-C-BCSI 1,5/9X2,8-3240531
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Flat pin cable lug, red, 0.5 - 1.5 mm², pin dimensions: 20x2.8mm
Product Features
Hard-soldered crimping zone for maximum conductor pull-out forces in connection with CRIMPFOXRCI... pliers
Easy and reliable conductor entry thanks to 'EASY ENTRY'
Halogen-free
Electrolytically tin-plated
Key commercial data
Packing unit 1 pc
Minimum order quantity 100 pc
Custom tariff number 85369010
Country of origin China
Technical data
Dimensions
Length (b) 19.5 mm
Width (a) 2.8 mm
Length contact range 9 mm
Length of insulation sleeve (c) 10.5 mm
Inner dimension of the insulating collar (d) 4.1 mm
Material thickness (g) 0.75 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 105 °C
Short-term temperature 120 °C
Max. permanent temperature 105 °C
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/3240531
11/04/2014Page2/3
Cable lug-C-BCSI 1,5/9X2,8-3240531
Technical data
General
Color red
Stripping length 7 mm
Components Halogen-free
Material CU
Classifications
eCl@ss
eCl@ss 4.0 27060701
eCl@ss 4.1 27060701
eCl@ss 5.0 27400201
eCl@ss 5.1 27400204
eCl@ss 6.0 27400204
eCl@ss 7.0 27400204
eCl@ss 8.0 27400204
ETIM
ETIM 2.0 EC000005
ETIM 3.0 EC000005
ETIM 4.0 EC001052
ETIM 5.0 EC001052
UNSPSC
UNSPSC 6.01 27113201
UNSPSC 7.0901 27121703
UNSPSC 11 27121703
UNSPSC 12.01 27121703
UNSPSC 13.2 27121703
Drawings
[923%
https://www.phoenixcontact.com/us/products/3240531
11/04/2014Page3/3
Cable lug-C-BCSI 1,5/9X2,8-3240531
Dimensioned drawing
g
c
b
d
a
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com