61668 Datasheet by TE Connectivity AMP Connectors

T7778 7 6 5 4 3 2 T mm mm; b uwuuuwgu EJ m puma/arm , A. we rw REVTSTOVS ‘ © WWW 7 By 7 ALL News 75mg: CVT CO v m nEichTwm mug nwA wn AST REVTSE] PE? Ecor‘17005027 W’MARH QK T—WR ‘ $ 000080 7 000200 TW OVER 000050 MW NTCKEL 2. WSULATTON RANGEMOO DTA MAX. T WTRE RANGE :24718 AWG (0.02 7 0.9 MM). -225 & 000080 7 000200 TWiLEAD OVER 000050 MW NTCKEL T A 000050 NTCKEL OVERALL WTTH .000030 MW GOLD W THE LOCALTZED GOLD PLATE AREA (LGRA). T ‘ 7 . Tl H (L .1 WO .080 I 1 E T . 0 TI H \_|_A_J ‘ 7.0W5 MAX ‘ — .105 T40 f T .0907 ‘9 ‘k: 1 257 _, .060 T .Ofé ‘ if _092 REE .‘T4O REE ‘ .O 2 T M T N’ ’ QECTTON BiB SECT‘ON CTC 7 ‘ S ECTT o N A i A SCALE 20: T ROTNT OE MEASLREMEKT T \ A B 4» 4- C » \ e. 1 1 5 4» T .0807 k .0 60 LPGA \ a 6‘ T O O T a «. O 5 5 l T T H w 20 T\ H l 1 ‘ T Q I U ‘ LE7 7. 0 4O .0 2 C) 4» 4» A B 2 6 8 ‘ C i 1 .OTZ BRASS 3*6T668iT ‘ i 4 .OTZ RH BRZ 5T668i4 * RREiTTN .OTZ RH BRZ 6T668i2 ‘ i 3 .OTZ BRASS 6T668iT A WOTES EWTSH MATERTAL PART NO. ‘ THTS DRAWWG TS A CONRCLLED DCCUMEW. :E CARPENTER :1:::::: -=TE TE Ccrmectivity DTMENSTDNS TOLERANCE?” was: “, ELLTS . . OTHERWTSE DRECT TED APVD ZVALQiUJé NAME mg q P P i Abbi???” COWTACTETFURCATED LEAF t pt} 1 ‘ :NTJ’LJES i 1 STZE CAGE CCDE URAWWG V0 RESTRTCTEL‘ TO ‘ WERNER mm mm SEE TABLE wag-HT AT 00/ ”CD“ 668 7 CLSTOMER JRAWWC SW 10/ SHE“ ’ 0T1 RmAST 4305 (3/' ')