DS18B20 Datasheet by Maxim Integrated

View All Related Products | Download PDF Datasheet
DS18BZO Programmable Resolution
General Description
The DS18B20 digital thermometer provides 9-bit to
12-bit Celsius temperature measurements and has an
alarm function with nonvolatile user-programmable upper
and lower trigger points. The DS18B20 communicates
over a 1-Wire bus that by definition requires only one
data line (and ground) for communication with a central
microprocessor. In addition, the DS18B20 can derive
power directly from the data line (“parasite power”),
eliminating the need for an external power supply.
Each DS18B20 has a unique 64-bit serial code, which
allows multiple DS18B20s to function on the same 1-Wire
bus. Thus, it is simple to use one microprocessor to
control many DS18B20s distributed over a large area.
Applications that can benefit from this feature include
HVAC environmental controls, temperature monitoring
systems inside buildings, equipment, or machinery, and
process monitoring and control systems.
Applications
Thermostatic Controls
Industrial Systems
Consumer Products
Thermometers
Thermally Sensitive Systems
Benefits and Features
Unique 1-Wire® Interface Requires Only One Port
Pin for Communication
Reduce Component Count with Integrated
Temperature Sensor and EEPROM
Measures Temperatures from -55°C to +125°C
(-67°F to +257°F)
±0.5°C Accuracy from -10°C to +85°C
Programmable Resolution from 9 Bits to 12 Bits
No External Components Required
Parasitic Power Mode Requires Only 2 Pins for
Operation (DQ and GND)
Simplifies Distributed Temperature-Sensing
Applications with Multidrop Capability
Each Device Has a Unique 64-Bit Serial Code
Stored in On-Board ROM
Flexible User-Definable Nonvolatile (NV) Alarm Settings
with Alarm Search Command Identifies Devices with
Temperatures Outside Programmed Limits
Available in 8-Pin SO (150 mils), 8-Pin µSOP, and
3-Pin TO-92 Packages
19-7487; Rev 6; 7/19
Ordering Information appears at end of data sheet.
1-Wire is a registered trademark of Maxim Integrated Products, Inc.
Pin Configurations
BOTTOM VIEW
8
7
6
5
2
N.C.
N.C.
VDD
DQ
N.C.
N.C.
N.C.
GND
DS18B20
SO (150 mils)
(DS18B20Z)
+
1
4
3
7
8
5
6
1
2
3
4
+
DQ
N.C.
N.C.
GND
V
DD
N.C.
N.C.
N.C.
DS18B20
µSOP
(DS18B20U)
DS18B20
1 2 3
GND DQ V
DD
1
1 2 3
TOP VIEW
TO-92
(DS18B20)
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
Click here for production status of specific part numbers.
Voltage Range on Any Pin Relative to Ground ....-0.5V to +6.0V
Operating Temperature Range ......................... -55°C to +125°C
Storage Temperature Range ............................ -55°C to +125°C
Solder Temperature ............................... Refer to the IPC/JEDEC
J-STD-020 Specification.
(-55°C to +125°C; VDD = 3.0V to 5.5V)
Note 1: All voltages are referenced to ground.
Note 2: The Pullup Supply Voltage specification assumes that the pullup device is ideal, and therefore the high level of the
pullup is equal to VPU. In order to meet the VIH spec of the DS18B20, the actual supply rail for the strong pullup transis-
tor must include margin for the voltage drop across the transistor when it is turned on; thus: VPU_ACTUAL = VPU_IDEAL +
VTRANSISTOR.
Note 3: See typical performance curve in Figure 1. Thermometer Error limits are 3-sigma values.
Note 4: Logic-low voltages are specified at a sink current of 4mA.
Note 5: To guarantee a presence pulse under low voltage parasite power conditions, VILMAX may have to be reduced to as low as
0.5V.
Note 6: Logic-high voltages are specified at a source current of 1mA.
Note 7: Standby current specified up to +70°C. Standby current typically is 3µA at +125°C.
Note 8: To minimize IDDS, DQ should be within the following ranges: GND ≤ DQ GND + 0.3V or VDD 0.3V ≤ DQ VDD.
Note 9: Active current refers to supply current during active temperature conversions or EEPROM writes.
Note 10: DQ line is high (“high-Z” state).
Note 11: Drift data is based on a 1000-hour stress test at +125°C with VDD = 5.5V.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Voltage VDD Local power (Note 1) +3.0 +5.5 V
Pullup Supply Voltage VPU
Parasite power (Notes 1, 2) +3.0 +5.5 V
Local power +3.0 VDD
Thermometer Error tERR
-10°C to +85°C
(Note 3)
±0.5
°C
-30°C to +100°C ±1
-55°C to +125°C ±2
Input Logic-Low VIL (Notes 1, 4, 5) -0.3 +0.8 V
Input Logic-High VIH
Local power
(Notes 1,6)
+2.2 The lower
of 5.5 or
VDD + 0.3
V
Parasite power +3.0
Sink Current ILVI/O = 0.4V 4.0 mA
Standby Current IDDS (Notes 7, 8) 750 1000 nA
Active Current IDD VDD = 5V (Note 9) 1 1.5 mA
DQ Input Current IDQ (Note 10) 5 µA
Drift (Note 11) ±0.2 °C
Absolute Maximum Ratings
These are stress ratings only and functional operation of the device at these or any other conditions above those indicated in the operation sections of this specification is not implied. Exposure
to absolute maximum rating conditions for extended periods of time may affect reliability.
DC Electrical Characteristics
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
2
(-55°C to +125°C; VDD = 3.0V to 5.5V)
(-55°C to +125°C; VDD = 3.0V to 5.5V)
Note 12: See the timing diagrams in Figure 2.
Note 13: Under parasite power, if tRSTL > 960µs, a power-on reset can occur.
Figure 1. Typical Performance Curve
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
NV Write Cycle Time tWR 2 10 ms
EEPROM Writes NEEWR -55°C to +55°C 50k writes
EEPROM Data Retention tEEDR -55°C to +55°C 10 years
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Temperature Conversion Time tCONV
9-bit resolution
(Note 12)
93.75
ms
10-bit resolution 187.5
11-bit resolution 375
12-bit resolution 750
Time to Strong Pullup On tSPON Start convert T command issued 10 µs
Time Slot tSLOT (Note 12) 60 120 µs
Recovery Time tREC (Note 12) 1 µs
Write 0 Low Time tLOW0 (Note 12) 60 120 µs
Write 1 Low Time tLOW1 (Note 12) 1 15 µs
Read Data Valid tRDV (Note 12) 15 µs
Reset Time High tRSTH (Note 12) 480 µs
Reset Time Low tRSTL (Notes 12, 13) 480 µs
Presence-Detect High tPDHIGH (Note 12) 15 60 µs
Presence-Detect Low tPDLOW (Note 12) 60 240 µs
Capacitance CIN/OUT 25 pF
AC Electrical Characteristics–NV Memory
AC Electrical Characteristics
DS18B20 TYPICAL ERROR CURVE
0.5
0.4
0.3
0.2
0.1
0
-0.1
-0.2
-0.3
-0.4
-0.5
THERMOMETER ERROR (°C)
0 7010 20 30 40 50 60
TEMPERATURE (°C)
+3s ERROR
MEAN ERROR
-3s ERROR
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
3
Figure 2. Timing Diagrams
PIN NAME FUNCTION
SO µSOP TO-92
1, 2, 6,
7, 8
2, 3, 5,
6, 7 N.C. No Connection
3 8 3 VDD Optional VDD. VDD must be grounded for operation in parasite power mode.
4 1 2 DQ Data Input/Output. Open-drain 1-Wire interface pin. Also provides power to the
device when used in parasite power mode (see the Powering the DS18B20 section.)
5 4 1 GND Ground
Pin Description
START OF NEXT CYCLE
1-WIRE WRITE ZERO TIME SLOT
t
REC
t
SLOT
t
LOW0
1-WIRE READ ZERO TIME SLOT
t
REC
t
SLOT
START OF NEXT CYCLE
t
RDV
1-WIRE RESET PULSE
1-WIRE PRESENCE DETECT
t
RSTL
t
RSTH
t
PDIH
PRESENCE DETECT
t
PDLOW
RESET PULSE FROM HOST
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
4
vTi. 46
Overview
Figure 3 shows a block diagram of the DS18B20, and
pin descriptions are given in the Pin Description table.
The 64-bit ROM stores the device’s unique serial code.
The scratchpad memory contains the 2-byte temperature
register that stores the digital output from the temperature
sensor. In addition, the scratchpad provides access to the
1-byte upper and lower alarm trigger registers (TH and
TL) and the 1-byte configuration register. The configura-
tion register allows the user to set the resolution of the
temperature-to-digital conversion to 9, 10, 11, or 12 bits.
The TH, TL, and configuration registers are nonvolatile
(EEPROM), so they will retain data when the device is
powered down.
The DS18B20 uses Maxim’s exclusive 1-Wire bus proto-
col that implements bus communication using one control
signal. The control line requires a weak pullup resistor
since all devices are linked to the bus via a 3-state or
open-drain port (the DQ pin in the case of the DS18B20).
In this bus system, the microprocessor (the master
device) identifies and addresses devices on the bus
using each device’s unique 64-bit code. Because each
device has a unique code, the number of devices that
can be addressed on one bus is virtually unlimited. The
1-Wire bus protocol, including detailed explanations of the
commands and “time slots,” is covered in the 1-Wire Bus
System section.
Another feature of the DS18B20 is the ability to oper-
ate without an external power supply. Power is instead
supplied through the 1-Wire pullup resistor through the
DQ pin when the bus is high. The high bus signal also
charges an internal capacitor (CPP), which then supplies
power to the device when the bus is low. This method of
deriving power from the 1-Wire bus is referred to as “para-
site power.” As an alternative, the DS18B20 may also be
powered by an external supply on VDD.
Operation—Measuring Temperature
The core functionality of the DS18B20 is its direct-to-
digital temperature sensor. The resolution of the tempera-
ture sensor is user-configurable to 9, 10, 11, or 12 bits,
corresponding to increments of 0.5°C, 0.25°C, 0.125°C,
and 0.0625°C, respectively. The default resolution at
power-up is 12-bit. The DS18B20 powers up in a low-
power idle state. To initiate a temperature measurement
and A-to-D conversion, the master must issue a Convert
T [44h] command. Following the conversion, the resulting
thermal data is stored in the 2-byte temperature register
in the scratchpad memory and the DS18B20 returns to its
idle state. If the DS18B20 is powered by an external sup-
ply, the master can issue “read time slots” (see the 1-Wire
Bus System section) after the Convert T command and
the DS18B20 will respond by transmitting 0 while the tem-
perature conversion is in progress and 1 when the con-
version is done. If the DS18B20 is powered with parasite
power, this notification technique cannot be used since
the bus must be pulled high by a strong pullup during the
entire temperature conversion. The bus requirements for
parasite power are explained in detail in the Powering the
DS18B20 section.
Figure 3. DS18B20 Block Diagram
TEMPERATURE
SENSOR
SCRATCHPAD
MEMORY
CONTROL LOGIC
64-BIT ROM
AND 1-Wire
PORT
PARASITE POWER CIRCUIT
POWER-
SUPPLY SENSE
INTERNAL VDD
GND
DQ
VPU
4.7kΩ
CONFIGURATION
REGISTER (EEPROM)
8-BIT CRC
GENERATOR
VDD
CPP
DS18B20
ALARM LOW TRIGGER (T
L
)
REGISTER (EEPROM)
ALARM HIGH TRIGGER (T
H
)
REGISTER (EEPROM)
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
5
The DS18B20 output temperature data is calibrated in
degrees Celsius; for Fahrenheit applications, a lookup
table or conversion routine must be used. The tempera-
ture data is stored as a 16-bit sign-extended two’s comple-
ment number in the temperature register (see Figure 4).
The sign bits (S) indicate if the temperature is positive
or negative: for positive numbers S = 0 and for negative
numbers S = 1. If the DS18B20 is configured for 12-bit
resolution, all bits in the temperature register will contain
valid data. For 11-bit resolution, bit 0 is undefined. For
10-bit resolution, bits 1 and 0 are undefined, and for 9-bit
resolution bits 2, 1, and 0 are undefined. Table 1 gives
examples of digital output data and the corresponding
temperature reading for 12-bit resolution conversions.
Operation—Alarm Signaling
After the DS18B20 performs a temperature conversion,
the temperature value is compared to the user-defined
two’s complement alarm trigger values stored in the
1-byte TH and TL registers (see Figure 5). The sign bit (S)
indicates if the value is positive or negative: for positive
numbers S = 0 and for negative numbers S = 1. The TH
and TL registers are nonvolatile (EEPROM) so they will
retain data when the device is powered down. TH and TL
can be accessed through bytes 2 and 3 of the scratchpad
as explained in the Memory section.
Only bits 11 through 4 of the temperature register are
used in the TH and TL comparison since TH and TL are
8-bit registers. If the measured temperature is lower than
Figure 4. Temperature Register Format
Figure 5. TH and TL Register Format
Table 1. Temperature/Data Relationship
*The power-on reset value of the temperature register is +85°C.
BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1 BIT 0
LS BYTE 232221202-1 2-2 2-3 2-4
BIT 15 BIT 14 BIT 13 BIT 12 BIT 11 BIT 10 BIT 9 BIT 8
MS BYTE S S S S S 262524
S = SIGN
TEMPERATURE (°C) DIGITAL OUTPUT
(BINARY)
DIGITAL OUTPUT
(HEX)
+125 0000 0111 1101 0000 07D0h
+85* 0000 0101 0101 0000 0550h
+25.0625 0000 0001 1001 0001 0191h
+10.125 0000 0000 1010 0010 00A2h
+0.5 0000 0000 0000 1000 0008h
0 0000 0000 0000 0000 0000h
-0.5 1111 1111 1111 1000 FFF8h
-10.125 1111 1111 0101 1110 FF5Eh
-25.0625 1111 1110 0110 1111 FE6Fh
-55 1111 1100 1001 0000 FC90h
BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1 BIT 0
S 26252423222120
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
6
or equal to TL or higher than or equal to TH, an alarm con-
dition exists and an alarm flag is set inside the DS18B20.
This flag is updated after every temperature measure-
ment; therefore, if the alarm condition goes away, the flag
will be turned off after the next temperature conversion.
The master device can check the alarm flag status of
all DS18B20s on the bus by issuing an Alarm Search
[ECh] command. Any DS18B20s with a set alarm flag will
respond to the command, so the master can determine
exactly which DS18B20s have experienced an alarm
condition. If an alarm condition exists and the TH or TL
settings have changed, another temperature conversion
should be done to validate the alarm condition.
Powering the DS18B20
The DS18B20 can be powered by an external supply on
the VDD pin, or it can operate in “parasite power” mode,
which allows the DS18B20 to function without a local
external supply. Parasite power is very useful for applica-
tions that require remote temperature sensing or that are
very space constrained. Figure 3 shows the DS18B20’s
parasite-power control circuitry, which “steals” power from
the 1-Wire bus via the DQ pin when the bus is high. The
stolen charge powers the DS18B20 while the bus is high,
and some of the charge is stored on the parasite power
capacitor (CPP) to provide power when the bus is low.
When the DS18B20 is used in parasite power mode, the
VDD pin must be connected to ground.
In parasite power mode, the 1-Wire bus and CPP can pro-
vide sufficient current to the DS18B20 for most operations
as long as the specified timing and voltage requirements
are met (see the DC Electrical Characteristics and AC
Electrical Characteristics). However, when the DS18B20
is performing temperature conversions or copying data
from the scratchpad memory to EEPROM, the operating
current can be as high as 1.5mA. This current can cause
an unacceptable voltage drop across the weak 1-Wire
pullup resistor and is more current than can be supplied
by CPP. To assure that the DS18B20 has sufficient supply
current, it is necessary to provide a strong pullup on the
1-Wire bus whenever temperature conversions are tak-
ing place or data is being copied from the scratchpad to
EEPROM. This can be accomplished by using a MOSFET
to pull the bus directly to the rail as shown in Figure 6. The
1-Wire bus must be switched to the strong pullup within
10µs (max) after a Convert T [44h] or Copy Scratchpad
[48h] command is issued, and the bus must be held high
by the pullup for the duration of the conversion (tCONV)
or data transfer (tWR = 10ms). No other activity can take
place on the 1-Wire bus while the pullup is enabled.
The DS18B20 can also be powered by the conventional
method of connecting an external power supply to the
VDD pin, as shown in Figure 7. The advantage of this
method is that the MOSFET pullup is not required, and
the 1-Wire bus is free to carry other traffic during the tem-
perature conversion time.
The use of parasite power is not recommended for tem-
peratures above +100°C since the DS18B20 may not be
able to sustain communications due to the higher leak-
age currents that can exist at these temperatures. For
applications in which such temperatures are likely, it is
strongly recommended that the DS18B20 be powered by
an external power supply.
In some situations the bus master may not know whether
the DS18B20s on the bus are parasite powered or pow-
ered by external supplies. The master needs this informa-
tion to determine if the strong bus pullup should be used
during temperature conversions. To get this information,
the master can issue a Skip ROM [CCh] command fol-
lowed by a Read Power Supply [B4h] command followed
by a “read time slot”. During the read time slot, parasite
powered DS18B20s will pull the bus low, and externally
powered DS18B20s will let the bus remain high. If the
bus is pulled low, the master knows that it must supply
the strong pullup on the 1-Wire bus during temperature
conversions.
Figure 6. Supplying the Parasite-Powered DS18B20 During
Temperature Conversions
Figure 7. Powering the DS18B20 with an External Supply
V
PU
4.7kΩ
V
PU
1-Wire BUS
DS18B20
GND DQ V
DD
TO OTHER
1-Wire DEVICES
µP
V
PU
4.7kΩ
1-Wire BUS
DS18B20
GND DQ V
DD
TO OTHER
1-Wire DEVICES
µP
V
DD
(EXTERNAL
SUPPLY)
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
7
64-BIT Lasered ROM code
Each DS18B20 contains a unique 64–bit code (see Figure
8) stored in ROM. The least significant 8 bits of the ROM
code contain the DS18B20’s 1-Wire family code: 28h. The
next 48 bits contain a unique serial number. The most
significant 8 bits contain a cyclic redundancy check (CRC)
byte that is calculated from the first 56 bits of the ROM
code. A detailed explanation of the CRC bits is provided
in the CRC Generation section. The 64-bit ROM code and
associated ROM function control logic allow the DS18B20
to operate as a 1-Wire device using the protocol detailed
in the 1-Wire Bus System section.
Memory
The DS18B20’s memory is organized as shown in Figure
9. The memory consists of an SRAM scratchpad with
nonvolatile EEPROM storage for the high and low alarm
trigger registers (TH and TL) and configuration register.
Note that if the DS18B20 alarm function is not used,
the TH and TL registers can serve as general-purpose
memory. All memory commands are described in detail in
the DS18B20 Function Commands section.
Byte 0 and byte 1 of the scratchpad contain the LSB and
the MSB of the temperature register, respectively. These
bytes are read-only. Bytes 2 and 3 provide access to TH
and TL registers. Byte 4 contains the configuration regis-
ter data, which is explained in detail in the Configuration
Register section. Bytes 5, 6, and 7 are reserved for inter-
nal use by the device and cannot be overwritten.
Byte 8 of the scratchpad is read-only and contains the
CRC code for bytes 0 through 7 of the scratchpad.
The DS18B20 generates this CRC using the method
described in the CRC Generation section.
Data is written to bytes 2, 3, and 4 of the scratchpad using
the Write Scratchpad [4Eh] command; the data must be
transmitted to the DS18B20 starting with the least signifi-
cant bit of byte 2. To verify data integrity, the scratchpad
can be read (using the Read Scratchpad [BEh] command)
after the data is written. When reading the scratchpad,
data is transferred over the 1-Wire bus starting with the
least significant bit of byte 0. To transfer the TH, TL and
configuration data from the scratchpad to EEPROM, the
master must issue the Copy Scratchpad [48h] command.
Data in the EEPROM registers is retained when the
device is powered down; at power-up the EEPROM data
is reloaded into the corresponding scratchpad locations.
Data can also be reloaded from EEPROM to the scratch-
pad at any time using the Recall E2 [B8h] command. The
master can issue read time slots following the Recall E2
command and the DS18B20 will indicate the status of the
recall by transmitting 0 while the recall is in progress and
1 when the recall is done.
Figure 8. 64-Bit Lasered ROM Code
Figure 9. DS18B20 Memory Map
8-BIT CRC 48-BIT SERIAL NUMBER 8-BIT FAMILY CODE (28h)
MSB LSB MSB LSB MSB LSB
BYTE 0
BYTE 1
TEMPERATURE LSB (50h)
TEMPERATURE MSB (05h) (85°C)
BYTE 2
BYTE 3
TH REGISTER OR USER BYTE 1*
TL REGISTER OR USER BYTE 2*
BYTE 4
BYTE 5
CONFIGURATION REGISTER*
RESERVED (FFh)
BYTE 6
BYTE 7
RESERVED
RESERVED (10h)
BYTE 8 CRC*
*POWER-UP STATE DEPENDS ON VALUE(S) STORED IN EEPROM.
TH REGISTER OR USER BYTE 1*
TL REGISTER OR USER BYTE 2*
CONFIGURATION REGISTER*
SCRATCHPAD
(POWER-UP STATE)
EEPROM
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
8
XOR xorz
Configuration Register
Byte 4 of the scratchpad memory contains the configura-
tion register, which is organized as illustrated in Figure 10.
The user can set the conversion resolution of the DS18B20
using the R0 and R1 bits in this register as shown in Table
2. The power-up default of these bits is R0 = 1 and R1 =
1 (12-bit resolution). Note that there is a direct tradeoff
between resolution and conversion time. Bit 7 and bits 0 to
4 in the configuration register are reserved for internal use
by the device and cannot be overwritten.
CRC Generation
CRC bytes are provided as part of the DS18B20’s 64-bit
ROM code and in the 9th byte of the scratchpad memory.
The ROM code CRC is calculated from the first 56 bits
of the ROM code and is contained in the most significant
byte of the ROM. The scratchpad CRC is calculated from
the data stored in the scratchpad, and therefore it chang-
es when the data in the scratchpad changes. The CRCs
provide the bus master with a method of data validation
when data is read from the DS18B20. To verify that data
has been read correctly, the bus master must re-calculate
the CRC from the received data and then compare this
value to either the ROM code CRC (for ROM reads) or
to the scratchpad CRC (for scratchpad reads). If the cal-
culated CRC matches the read CRC, the data has been
received error free. The comparison of CRC values and
the decision to continue with an operation are determined
entirely by the bus master. There is no circuitry inside the
DS18B20 that prevents a command sequence from pro-
ceeding if the DS18B20 CRC (ROM or scratchpad) does
not match the value generated by the bus master.
The equivalent polynomial function of the CRC (ROM or
scratchpad) is:
CRC = X8 + X5 + X4 + 1
The bus master can re-calculate the CRC and compare it
to the CRC values from the DS18B20 using the polyno-
mial generator shown in Figure 11. This circuit consists
of a shift register and XOR gates, and the shift register
bits are initialized to 0. Starting with the least significant
bit of the ROM code or the least significant bit of byte 0
in the scratchpad, one bit at a time should shifted into the
shift register. After shifting in the 56th bit from the ROM or
the most significant bit of byte 7 from the scratchpad, the
polynomial generator will contain the recalculated CRC.
Next, the 8-bit ROM code or scratchpad CRC from the
DS18B20 must be shifted into the circuit. At this point, if
the re-calculated CRC was correct, the shift register will
contain all 0s. Additional information about the Maxim
1-Wire cyclic redundancy check is available in Application
Note 27: Understanding and Using Cyclic Redundancy
Checks with Maxim iButton Products.
Figure 10. Configuration Register
Figure 11. CRC Generator
Table 2. Thermometer Resolution Configuration
R1 R0 RESOLUTION
(BITS) MAX CONVERSION TIME
0 0 9 93.75ms (tCONV/8)
0 1 10 187.5ms (tCONV/4)
1 0 11 375ms (tCONV/2)
1 1 12 750ms (tCONV)
BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1 BIT 0
0 R1 R0 1 1 1 1 1
XOR XOR XOR
INPUT
MSB LSB
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
9
1-Wire Bus System
The 1-Wire bus system uses a single bus master to con-
trol one or more slave devices. The DS18B20 is always a
slave. When there is only one slave on the bus, the sys-
tem is referred to as a “single-drop” system; the system is
“multidrop” if there are multiple slaves on the bus.
All data and commands are transmitted least significant
bit first over the 1-Wire bus.
The following discussion of the 1-Wire bus system is
broken down into three topics: hardware configuration,
transaction sequence, and 1-Wire signaling (signal types
and timing).
Hardware Configuration
The 1-Wire bus has by definition only a single data line.
Each device (master or slave) interfaces to the data line
via an open-drain or 3-state port. This allows each device
to “release” the data line when the device is not transmit-
ting data so the bus is available for use by another device.
The 1-Wire port of the DS18B20 (the DQ pin) is open
drain with an internal circuit equivalent to that shown in
Figure 12.
The 1-Wire bus requires an external pullup resistor of
approximately 5kΩ; thus, the idle state for the 1-Wire
bus is high. If for any reason a transaction needs to be
suspended, the bus MUST be left in the idle state if the
transaction is to resume. Infinite recovery time can occur
between bits so long as the 1-Wire bus is in the inactive
(high) state during the recovery period. If the bus is held
low for more than 480µs, all components on the bus will
be reset.
Transaction Sequence
The transaction sequence for accessing the DS18B20 is
as follows:
Step 1. Initialization
Step 2. ROM Command (followed by any required data
exchange)
Step 3. DS18B20 Function Command (followed by any
required data exchange)
It is very important to follow this sequence every time the
DS18B20 is accessed, as the DS18B20 will not respond
if any steps in the sequence are missing or out of order.
Exceptions to this rule are the Search ROM [F0h] and
Alarm Search [ECh] commands. After issuing either of
these ROM commands, the master must return to Step 1
in the sequence.
Initialization
All transactions on the 1-Wire bus begin with an initializa-
tion sequence. The initialization sequence consists of a
reset pulse transmitted by the bus master followed by
presence pulse(s) transmitted by the slave(s). The pres-
ence pulse lets the bus master know that slave devices
(such as the DS18B20) are on the bus and are ready
to operate. Timing for the reset and presence pulses is
detailed in the 1-Wire Signaling section.
ROM Commands
After the bus master has detected a presence pulse, it
can issue a ROM command. These commands operate
on the unique 64-bit ROM codes of each slave device
and allow the master to single out a specific device if
many are present on the 1-Wire bus. These commands
also allow the master to determine how many and what
types of devices are present on the bus or if any device
has experienced an alarm condition. There are five ROM
commands, and each command is 8 bits long. The master
device must issue an appropriate ROM command before
issuing a DS18B20 function command. A flowchart for
operation of the ROM commands is shown in Figure 13.
Search Rom [F0h]
When a system is initially powered up, the master must
identify the ROM codes of all slave devices on the bus,
which allows the master to determine the number of
slaves and their device types. The master learns the
ROM codes through a process of elimination that requires
the master to perform a Search ROM cycle (i.e., Search
ROM command followed by data exchange) as many
times as necessary to identify all of the slave devices.
Figure 12. Hardware Configuration
DQ
VPU
4.7k DS18B20
1-WIRE PORT
Rx
Tx
100
MOSFET
5µA
TYP
1-WIRE BUS
Rx
Tx
R x = RECEIVE
Tx = TRANSMIT
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
10
If there is only one slave on the bus, the simpler Read
ROM [33h] command can be used in place of the Search
ROM process. For a detailed explanation of the Search
ROM procedure, refer to Application Note 937: Book of
iButton® Standards. After every Search ROM cycle, the
bus master must return to Step 1 (Initialization) in the
transaction sequence.
Read Rom [33h]
This command can only be used when there is one slave
on the bus. It allows the bus master to read the slave’s
64-bit ROM code without using the Search ROM proce-
dure. If this command is used when there is more than
one slave present on the bus, a data collision will occur
when all the slaves attempt to respond at the same time.
Match Rom [55H]
The match ROM command followed by a 64-bit ROM
code sequence allows the bus master to address a
specific slave device on a multidrop or single-drop bus.
Only the slave that exactly matches the 64-bit ROM code
sequence will respond to the function command issued
by the master; all other slaves on the bus will wait for a
reset pulse.
Skip Rom [CCh]
The master can use this command to address all devices
on the bus simultaneously without sending out any ROM
code information. For example, the master can make all
DS18B20s on the bus perform simultaneous temperature
conversions by issuing a Skip ROM command followed by
a Convert T [44h] command.
Note that the Read Scratchpad [BEh] command can
follow the Skip ROM command only if there is a single
slave device on the bus. In this case, time is saved by
allowing the master to read from the slave without send-
ing the device’s 64-bit ROM code. A Skip ROM command
followed by a Read Scratchpad command will cause
a data collision on the bus if there is more than one
slave since multiple devices will attempt to transmit data
simultaneously.
Alarm Search [ECh]
The operation of this command is identical to the operation
of the Search ROM command except that only slaves with
a set alarm flag will respond. This command allows the
master device to determine if any DS18B20s experienced
an alarm condition during the most recent temperature
conversion. After every Alarm Search cycle (i.e., Alarm
Search command followed by data exchange), the bus
master must return to Step 1 (Initialization) in the transac-
tion sequence. See the Operation—Alarm Signaling sec-
tion for an explanation of alarm flag operation.
DS18B20 Function Commands
After the bus master has used a ROM command to
address the DS18B20 with which it wishes to communi-
cate, the master can issue one of the DS18B20 function
commands. These commands allow the master to write
to and read from the DS18B20’s scratchpad memory,
initiate temperature conversions and determine the power
supply mode. The DS18B20 function commands, which
are described below, are summarized in Table 3 and illus-
trated by the flowchart in Figure 14.
Convert T [44h]
This command initiates a single temperature conversion.
Following the conversion, the resulting thermal data is
stored in the 2-byte temperature register in the scratch-
pad memory and the DS18B20 returns to its low-power
idle state. If the device is being used in parasite power
mode, within 10µs (max) after this command is issued
the master must enable a strong pullup on the 1-Wire bus
for the duration of the conversion (tCONV) as described
in the Powering the DS18B20 section. If the DS18B20 is
powered by an external supply, the master can issue read
time slots after the Convert T command and the DS18B20
will respond by transmitting a 0 while the temperature
conversion is in progress and a 1 when the conversion is
done. In parasite power mode this notification technique
cannot be used since the bus is pulled high by the strong
pullup during the conversion.
Write Scratchpad [4Eh]
This command allows the master to write 3 bytes of data
to the DS18B20’s scratchpad. The first data byte is written
into the TH register (byte 2 of the scratchpad), the second
byte is written into the TL register (byte 3), and the third
byte is written into the configuration register (byte 4). Data
must be transmitted least significant bit first. All three
bytes MUST be written before the master issues a reset,
or the data may be corrupted.
Read Scratchpad [BEh]
This command allows the master to read the contents of
the scratchpad. The data transfer starts with the least sig-
nificant bit of byte 0 and continues through the scratchpad
until the 9th byte (byte 8 – CRC) is read. The master may
issue a reset to terminate reading at any time if only part
of the scratchpad data is needed.
iButton is a registered trademark of Maxim Integrated Products, Inc.
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
11
Copy Scratchpad [48h]
This command copies the contents of the scratchpad
TH, TL and configuration registers (bytes 2, 3 and 4) to
EEPROM. If the device is being used in parasite power
mode, within 10µs (max) after this command is issued the
master must enable a strong pullup on the 1-Wire bus for
at least 10ms as described in the Powering the DS18B20
section.
Recall E2 [B8h]
This command recalls the alarm trigger values (TH and
TL) and configuration data from EEPROM and places the
data in bytes 2, 3, and 4, respectively, in the scratchpad
memory. The master device can issue read time slots
following the Recall E2 command and the DS18B20 will
indicate the status of the recall by transmitting 0 while the
recall is in progress and 1 when the recall is done. The
recall operation happens automatically at power-up, so
valid data is available in the scratchpad as soon as power
is applied to the device.
Read Power Supply [B4h]
The master device issues this command followed by a
read time slot to determine if any DS18B20s on the bus
are using parasite power. During the read time slot, para-
site powered DS18B20s will pull the bus low, and exter-
nally powered DS18B20s will let the bus remain high. See
the Powering the DS18B20 section for usage information
for this command.
Table 3. DS18B20 Function Command Set
Note 1: For parasite-powered DS18B20s, the master must enable a strong pullup on the 1-Wire bus during temperature conver-
sions and copies from the scratchpad to EEPROM. No other bus activity may take place during this time.
Note 2: The master can interrupt the transmission of data at any time by issuing a reset.
Note 3: All three bytes must be written before a reset is issued.
COMMAND DESCRIPTION PROTOCOL 1-Wire BUS ACTIVITY AFTER
COMMAND IS ISSUED NOTES
TEMPERATURE CONVERSION COMMANDS
Convert T Initiates temperature conversion. 44h
DS18B20 transmits conversion status
to master (not applicable for parasite-
powered DS18B20s).
1
MEMORY COMMANDS
Read
Scratchpad
Reads the entire scratchpad including the
CRC byte. BEh DS18B20 transmits up to 9 data bytes
to master. 2
Write
Scratchpad
Writes data into scratchpad bytes 2, 3, and
4 (TH, TL, and configuration registers). 4Eh Master transmits 3 data bytes to
DS18B20. 3
Copy
Scratchpad
Copies TH, TL, and configuration register
data from the scratchpad to EEPROM. 48h None 1
Recall E2Recalls TH, TL, and configuration register
data from EEPROM to the scratchpad. B8h DS18B20 transmits recall status to
master.
Read Power
Supply
Signals DS18B20 power supply mode to
the master. B4h DS18B20 transmits supply status to
master.
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
12
Figure 13. ROM Commands Flowchart
MASTER Tx
ROM COMMAND
DS18B20 Tx PRESENCE PULSE
MASTER Tx RESET PULSE
INITIALIZATION
SEQUENCE
33h READ
ROM
COMMAND
55h MATCH
ROM
COMMAND
F0h
SEARCH ROM
COMMAND
ECh
ALARM SEARCH
COMMAND
CCh
SKIP ROM
COMMAND
N
Y
N
Y
N
Y
N
Y
N
Y
MASTER Tx
BIT 0
DS18B20 Tx BIT 0
DS18B20 Tx BIT 0
MASTER Tx BIT 0
BIT 0
MATCH ?
BIT 0
MATCH ?
DEVICE(S)
WITH ALARM
FLAG SET ?
N
Y
N
Y
N
Y
N
MASTER Tx
BIT 1
DS18B20 Tx BIT 1
DS18B20 Tx BIT 1
MASTER Tx BIT 1
BIT 1
MATCH?
BIT 1
MATCH?
N
Y Y
N
DS18B20 Tx BIT 63
DS18B20 Tx BIT 63
MASTER Tx BIT 63
MASTER Tx
BIT 63
DS18B20 Tx BIT 0
DS18B20 Tx BIT 0
MASTER TX BIT 0
BIT 63
MATCH?
BIT 63
MATCH?
N
Y Y
N
DS18B20 TX
FAMILY CODE 1
BYTE
DS18B20 Tx
SERIAL NUMBER
6 BYTES
DS18B20 Tx
CRC BYTE
MASTER Tx FUNCTION
COMMAND (FIGURE 14)
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
13
Figure 14. DS18B20 Function Commands Flowchart
MASTER Tx
FUNCTION COMMAND
44h CONVERT
TEMPERATURE ?
N
Y
PARASITE
POWER ?
DS18B20 BEGINS
CONVERSION
DEVICE
CONVERTING
TEMPERATURE ?
Y
MASTER
Rx “0s”
MASTER
Rx “1s”
N
MASTER ENABLES STRONG
PULL-UP ON DQ
DS18B20 CONVERTS
TEMPERATURE
MASTER DISABLES
STRONG PULLUP
Y
N
B4h READ
POWER SUPPLY ?
Y
PARASITE
POWER ?
Y
N
MASTER
Rx “1s”
MASTER
Rx “0s”
N
B8h
RECALL E
2
?
Y
MASTER BEGINS
DATA RECALL FROM
E2 PROM
DEVICE BUSY
RECALLING
DATA ?
Y
MASTER
Rx “0s”
MASTER
Rx “1s”
N
N
BEh READ
SCRATCHPAD ?
N
MASTER Rx DATA
BYTE FROM
SCRATCHPAD
MASTER Tx
RESET ?
HAVE 8 BYTES
BEEN READ ?
MASTER Rx
SCRATCHPAD CRC
BYTE
N
Y
N
Y
MASTER Tx TH BYTE TO
SCRATCHPAD
MASTER Tx TL BYTE TO
SCRATCHPAD
MASTER TX CONFIG. BYTE
TO SCRATCHPAD
4Eh WRITE
SCRATCHPAD ?
N
Y
48h COPY
SCRATCHPAD ?
N
Y
PARASITE
POWER ?
COPY IN
PROGRESS ?
Y
MASTER
Rx “0s”
MASTER
Rx “1s”
N
MASTER ENABLES STRONG
PULL-UP ON DQ
DATA COPIED FROM
SCRATCHPAD TO EEPROM
MASTER DISABLES
STRONG PULLUP
Y
N
RETURN TO INITIALIZATION
SEQUENCE (FIGURE 13)
FOR NEXT TRANSACTION
Y
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
14
1-Wire Signaling
The DS18B20 uses a strict 1-Wire communication pro-
tocol to ensure data integrity. Several signal types are
defined by this protocol: reset pulse, presence pulse, write
0, write 1, read 0, and read 1. The bus master initiates all
these signals, with the exception of the presence pulse.
Initialization Procedure—Reset And
Presence Pulses
All communication with the DS18B20 begins with an ini-
tialization sequence that consists of a reset pulse from the
master followed by a presence pulse from the DS18B20.
This is illustrated in Figure 15. When the DS18B20 sends
the presence pulse in response to the reset, it is indicating
to the master that it is on the bus and ready to operate.
During the initialization sequence the bus master trans-
mits (TX) the reset pulse by pulling the 1-Wire bus low
for a minimum of 480µs. The bus master then releases
the bus and goes into receive mode (RX). When the bus
is released, the 5kΩ pullup resistor pulls the 1-Wire bus
high. When the DS18B20 detects this rising edge, it waits
15µs to 60µs and then transmits a presence pulse by pull-
ing the 1-Wire bus low for 60µs to 240µs.
Read/Write Time Slots
The bus master writes data to the DS18B20 during write
time slots and reads data from the DS18B20 during read
time slots. One bit of data is transmitted over the 1-Wire
bus per time slot.
Write Time Slots
There are two types of write time slots: “Write 1” time slots
and “Write 0” time slots. The bus master uses a Write 1
time slot to write a logic 1 to the DS18B20 and a Write
0 time slot to write a logic 0 to the DS18B20. All write
time slots must be a minimum of 60µs in duration with a
minimum of a 1µs recovery time between individual write
slots. Both types of write time slots are initiated by the
master pulling the 1-Wire bus low (see Figure 14).
To generate a Write 1 time slot, after pulling the 1-Wire
bus low, the bus master must release the 1-Wire bus
within 15µs. When the bus is released, the 5kΩ pullup
resistor will pull the bus high. To generate a Write 0 time
slot, after pulling the 1-Wire bus low, the bus master must
continue to hold the bus low for the duration of the time
slot (at least 60µs).
The DS18B20 samples the 1-Wire bus during a window
that lasts from 15µs to 60µs after the master initiates the
write time slot. If the bus is high during the sampling win-
dow, a 1 is written to the DS18B20. If the line is low, a 0
is written to the DS18B20.
Figure 15. Initialization Timing
LINE TYPE LEGEND
DS18B20 PULLING LOW
RESISTOR PULLUP
MASTER Tx RESET PULSE
480µs MINIMUM
MASTER Rx
480µs MINIMUM
DS18B20
WAITS 15-60µs
V
PU
1-Wire BUS
GND
DS18B20 TX PRESENCE
PULSE 60-240µS
BUS MASTER PULLING LOW
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
15
Read Time Slots
The DS18B20 can only transmit data to the master when
the master issues read time slots. Therefore, the master
must generate read time slots immediately after issuing
a Read Scratchpad [BEh] or Read Power Supply [B4h]
command, so that the DS18B20 can provide the request-
ed data. In addition, the master can generate read time
slots after issuing Convert T [44h] or Recall E2 [B8h] com-
mands to find out the status of the operation as explained
in the DS18B20 Function Commands section.
All read time slots must be a minimum of 60µs in duration
with a minimum of a 1µs recovery time between slots. A
read time slot is initiated by the master device pulling the
1-Wire bus low for a minimum of 1µs and then releasing
the bus (see Figure 16). After the master initiates the
read time slot, the DS18B20 will begin transmitting a 1
or 0 on bus. The DS18B20 transmits a 1 by leaving the
bus high and transmits a 0 by pulling the bus low. When
transmitting a 0, the DS18B20 will release the bus by the
end of the time slot, and the bus will be pulled back to
its high idle state by the pullup resister. Output data from
the DS18B20 is valid for 15µs after the falling edge that
initiated the read time slot. Therefore, the master must
release the bus and then sample the bus state within
15µs from the start of the slot.
Figure 17 illustrates that the sum of TINIT, TRC, and
TSAMPLE must be less than 15µs for a read time slot.
Figure 18 shows that system timing margin is maximized
by keeping TINIT and TRC as short as possible and by
locating the master sample time during read time slots
towards the end of the 15µs period.
Figure 16. Read/Write Time Slot Timing Diagram
MASTER WRITE “0” SLOT
MASTER WRITE “1” SLOT
MASTER READ “0” SLOT MASTER READ “1” SLOT
60µs < Tx “0” < 120µs
START
OF SLOT
START
OF SLOT
1µs < T
REC
< ∞
1µs
MIN TYP MAX
DS18B20 SAMPLES
15µs 15µs 30µs
MIN TYP MAX
DS18B20 SAMPLES
15µs 15µs 30µs
V
PU
1-Wire BUS
GND
V
PU
1-Wire BUS
GND
1µs < T
REC
< ∞
15µs
> 1µs
MASTER SAMPLES
45µs
MASTER SAMPLES
> 1µs
15µs
LINE TYPE LEGEND
RESISTOR PULLUPDS18B20 PULLING LOWBUS MASTER PULLING LOW
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
16
w 0
Related Application Notes
The following application notes can be
applied to the DS18B20 and are available at
www.maximintegrated.com.
Application Note 27: Understanding and Using Cyclic
Redundancy Checks with Maxim iButton Products
Application Note 122: Using Dallas’ 1-Wire ICs in 1-Cell
Li-Ion Battery Packs with Low-Side N-Channel Safety
FETs Master
Application Note 126: 1-Wire Communication Through
Software
Application Note 162: Interfacing the DS18x20/DS1822
1-Wire Temperature Sensor in a Microcontroller
Environment
Application Note 208: Curve Fitting the Error of a
Bandgap-Based Digital Temperature Sensor
Application Note 2420: 1-Wire Communication with a
Microchip PICmicro Microcontroller
Application Note 3754: Single-Wire Serial Bus Carries
Isolated Power and Data
Sample 1-Wire subroutines that can be used in conjunc-
tion with Application Note 74: Reading and Writing iBut-
tons via Serial Interfaces can be downloaded from the
Maxim website.
Figure 17. Detailed Master Read 1 Timing
Figure 18. Recommended Master Read 1 Timing
VIH OF MASTER
MASTER SAMPLES
V
PU
1-Wire BUS
GND
15µs
T
INT
> 1µs T
RC
VIH OF MASTER
LINE TYPE LEGEND
RESISTOR PULLUP
BUS MASTER PULLING LOW
MASTER SAMPLES
15µs
TINT =
SMALL
TRC =
SMALL
VPU
1-Wire BUS
GND
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
17
DS18B20 Operation Example 1
In this example there are multiple DS18B20s on the bus
and they are using parasite power. The bus master initi-
ates a temperature conversion in a specific DS18B20 and
then reads its scratchpad and recalculates the CRC to
verify the data.
DS18B20 Operation Example 2
In this example there is only one DS18B20 on the bus and
it is using parasite power. The master writes to the TH, TL,
and configuration registers in the DS18B20 scratchpad
and then reads the scratchpad and recalculates the CRC
to verify the data. The master then copies the scratchpad
contents to EEPROM.
MASTER
MODE
DATA
(LSB FIRST) COMMENTS
Tx Reset Master issues reset pulse.
Rx Presence DS18B20s respond with
presence pulse.
Tx 55h Master issues Match ROM
command.
Tx 64-bit ROM
code
Master sends DS18B20 ROM
code.
Tx 44h Master issues Convert T
command.
Tx
DQ line
held high by
strong pullup
Master applies strong pullup
to DQ for the duration of the
conversion (tCONV).
Tx Reset Master issues reset pulse.
Rx Presence DS18B20s respond with
presence pulse.
Tx 55h Master issues Match ROM
command.
Tx 64-bit ROM
code
Master sends DS18B20 ROM
code.
Tx BEh Master issues Read Scratchpad
command.
Rx 9 data bytes
Master reads entire scratchpad
including CRC. The master then
recalculates the CRC of the
first eight data bytes from the
scratchpad and compares the
calculated CRC with the read
CRC (byte 9). If they match,
the master continues; if not, the
read operation is repeated.
MASTER
MODE
DATA (LSB
FIRST) COMMENTS
Tx Reset Master issues reset pulse.
Rx Presence DS18B20 responds with
presence pulse.
Tx CCh Master issues Skip ROM
command.
Tx 4Eh Master issues Write Scratchpad
command.
Tx 3 data bytes
Master sends three data bytes
to scratchpad (TH, TL, and
config).
Tx Reset Master issues reset pulse.
Rx Presence DS18B20 responds with
presence pulse.
Tx CCh Master issues Skip ROM
command.
Tx BEh Master issues Read Scratchpad
command.
Rx 9 data bytes
Master reads entire scratchpad
including CRC. The master then
recalculates the CRC of the
first eight data bytes from the
scratchpad and compares the
calculated CRC with the read
CRC (byte 9). If they match,
the master continues; if not, the
read operation is repeated.
Tx Reset Master issues reset pulse.
Rx Presence DS18B20 responds with
presence pulse.
Tx CCh Master issues Skip ROM
command.
Tx 48h Master issues Copy Scratchpad
command.
Tx
DQ line
held high by
strong pullup
Master applies strong pullup to
DQ for at least 10ms while copy
operation is in progress.
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
18
+Denotes a lead-free package. A “+” will appear on the top mark of lead-free packages.
T&R = Tape and reel.
*TO-92 packages in tape and reel can be ordered with straight or formed leads. Choose “SL” for straight leads. Bulk TO-92 orders
are straight leads only.
PART TEMP RANGE PIN-PACKAGE TOP MARK
DS18B20 -55°C to +125°C 3 TO-92 18B20
DS18B20+ -55°C to +125°C 3 TO-92 18B20
DS18B20/T&R -55°C to +125°C 3 TO-92 (2000 Piece) 18B20
DS18B20+T&R -55°C to +125°C 3 TO-92 (2000 Piece) 18B20
DS18B20-SL/T&R -55°C to +125°C 3 TO-92 (2000 Piece)* 18B20
DS18B20-SL+T&R -55°C to +125°C 3 TO-92 (2000 Piece)* 18B20
DS18B20U -55°C to +125°C 8 FSOP 18B20
DS18B20U+ -55°C to +125°C 8 FSOP 18B20
DS18B20U/T&R -55°C to +125°C 8 FSOP (3000 Piece) 18B20
DS18B20U+T&R -55°C to +125°C 8 FSOP (3000 Piece) 18B20
DS18B20Z -55°C to +125°C 8 SO DS18B20
DS18B20Z+ -55°C to +125°C 8 SO DS18B20
DS18B20Z/T&R -55°C to +125°C 8 SO (2500 Piece) DS18B20
DS18B20Z+T&R -55°C to +125°C 8 SO (2500 Piece) DS18B20
Ordering Information
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
www.maximintegrated.com Maxim Integrated
19
REVISION
DATE DESCRIPTION PAGES
CHANGED
3/1/07 In the Absolute Maximum Ratings section, removed the reflow oven temperature value of +220°C.
Reference to JEDEC specification for reflow remains. 19
10/12/07
In the Operation—Alarm Signaling section, added “or equal to” in the description for a TH alarm
condition 5
In the Memory section, removed incorrect text describing memory. 7
In the Configuration Register section, removed incorrect text describing configuration register. 8
4/22/08 In the Ordering Information table, added TO-92 straight-lead packages and included a note that the
TO-92 package in tape and reel can be ordered with either formed or straight leads. 2
1/15 Updated Benefits and Features section 1
09/18 Updated DC Electrical Characteristics table 2
7/19 Updated Figure 12 10
Revision History
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and max limits)
shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc.
DS18B20 Programmable Resolution
1-Wire Digital Thermometer
© 2019 Maxim Integrated Products, Inc.
20
For pricing, delivery, and ordering information, please visit Maxim Integrated’s online storefront at https://www.maximintegrated.com/en/storefront/storefront.html.

Products related to this Datasheet

SENSOR DIGITAL -55C-125C TO92-3
Available Quantity: 3,352
Unit Price: 4.2
SENSOR DIGITAL -55C-125C TO92-3
Available Quantity: 533
Unit Price: 5.27
SENSOR DIGITAL -55C-125C 8SOIC
Available Quantity: 26
Unit Price: 5.13
SENSOR DIGITAL -55C-125C 8SOIC
Available Quantity: 0
Unit Price: 0
SENSOR DIGITAL -55C-125C TO92-3
Available Quantity: 0
Unit Price: 0
SENSOR DIGITAL -55C-125C TO92-3
Available Quantity: 0
Unit Price: 0
SENSOR DIGITAL -55C-125C 8SOIC
Available Quantity: 0
Unit Price: 0
SENSOR DIGITAL -55C-125C TO92-3
Available Quantity: 0
Unit Price: 0
SENSOR DIGITAL -55C-125C 8UMAX
Available Quantity: 0
Unit Price: 5.13
SENSOR DIGITAL -55C-125C 8SOIC
Available Quantity: 0
Unit Price: 2.2876
SENSOR DIGITAL -55C-125C 8UMAX
Available Quantity: 0
Unit Price: 2.2876
SENSOR DIGITAL -55C-125C TO92-3
Available Quantity: 0
Unit Price: 2.3408
SENSOR DIGITAL -55C-125C TO92-3
Available Quantity: 0
Unit Price: 2.5935
SENSOR DIGITAL -55C-125C 8UMAX
Available Quantity: 0
Unit Price: 4.1
SENSOR DIGITAL -55C-125C 8UMAX
Available Quantity: 0
Unit Price: 4.1
SENSOR DIGITAL -55C-125C 8SOIC
Available Quantity: 0
Unit Price: 4.1
SENSOR DIGITAL -55C-125C 8SOIC
Available Quantity: 0
Unit Price: 4.1