1859917 Datasheet by Phoenix Contact

PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1859917
08/25/2014Page1/4
Printed-circuit board connector-PC 4/ 2-ST-7,62 BK-1859917
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 20 A, Number of positions: 2, Pitch: 7.62 mm, Connection method: Screw
connection, Color: black, Contact surface: Tin
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 8.74 GRM
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Pitch 7.62 mm
Dimension a 7.62 mm
General
Range of articles PC 4/..-ST
Rated voltage (III/3) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN20 A
Nominal cross section 4 mm²
Number of positions 2
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 4 mm²
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 4 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 10
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 2.5 mm²
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1859917
08/25/2014Page2/4
Printed-circuit board connector-PC 4/ 2-ST-7,62 BK-1859917
Technical data
Connection data
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 2.5 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 10
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1859917
08/25/2014Page3/4
Printed-circuit board connector-PC 4/ 2-ST-7,62 BK-1859917
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
B C
mm²/AWG/kcmil 28-10 28-10
Nominal current IN 20 A 20 A
Nominal voltage UN 300 V 300 V
UL Recognized
B C D
mm²/AWG/kcmil 30-10 30-10 30-10
Nominal current IN 20 A 20 A 5 A
Nominal voltage UN 300 V 300 V 600 V
cUL Recognized
B C D
mm²/AWG/kcmil 30-10 30-10 30-10
Nominal current IN 20 A 20 A 5 A
Nominal voltage UN 300 V 300 V 600 V
GOST
PHGNIX CONTACT on us
https://www.phoenixcontact.com/us/products/1859917
08/25/2014Page4/4
Printed-circuit board connector-PC 4/ 2-ST-7,62 BK-1859917
Approvals
cULus Recognized
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com