KYxx01x300J0G Drawing Datasheet by Amphenol Anytek

I— a a K, L \J L 1 2 3 4 PRUDUET NUMBER PITEH KVxxmxialUflG 500mm (251 DWP m) n P 500 m 25 ' sou ' woo —— — “3° ‘ ‘ ‘ ‘ m | I ‘ M I O ‘ O a l I 3 O O 3 __ _ "— . . REtDMMENDED P c a LAYOUT a—U—’ LU—I. mp quw Mammals Hem®Termmal housmq Thermuplasht (UL 910/70) D‘“ HemCDTermmal sCrEw steet 2m ptanngl'u” gm type) A? @ Hem©we guard scamess sfeet Hem®Termmm body BrassKuZnHm Plated A A — EledrmaL (ULus EOE — n Vunage rahng 300VAE 250w: __ 4 - [mam rahng 15A 2AA _ : I Wwe range _ @ m o Sulvdwre 124A AWG OZVZSmm’ (K fi m o Sh‘andedmre 124A AWG 0272an2 9’30 0 Torque 30 mm OLNm " '— ‘ 0 Screw M25 A, LL, - eresirlplengfh 576mm 90 O W‘Ihslandmg VaHage IEKV ZKV u erafln v m ramr VL0°EI0AVST smmN A-A ' P 9 9 De 9 — o Snldermg «emperamre mam/s SH 0 Sam A roval N : Number 0f poles FART ma: XX X G y pp ell 6c) Dwm L:N><5 0="" ‘—‘f="" l1="" dwm="" pan’hxso="" u="" a="" s="" rlace="" (i="" '="" r="" d="" (f="" '\="" mmmm="" endyealar="" pngwmpm,="" ma="" .="" co="" e="" u="" oeronce="" prom="" van="" pro="" uc=""><1me pm:="" 5""="" dwm="" l="" dxm="" p="" nd="" 5f="" we;="" 0="" blazk="" [ral9005)="" (mam)="" *5“="" ""5/="" “w="" "‘5="" $6=""> T‘W‘NALBLMK Hr ecn no d? date Nauru-l um- mum-n yum“ (Me 247;, $015 :0 10 oz 2pm: 2 Red {RALEom/D] mmpper Amy 3 ““5 W 742D +0 20 .0 20 o: spams 3 OrangelRALZOM/P) ung‘e g xim’; TEMNALBLOCK 13 18 * :0 25 1. VenowwALtOWB/A) xx": ”MW sw‘e um:mmumwmummums. , D :0 30 7 2A 21. poles 5 Green(RAL601€/Tl dr [va zHuNG mum _ dwg no sheet 1 of ‘ size 194% :0 A0 :0 30 s BmeMLSMS/A) mgr MN mm mm Fc KYxxMxBOOJOG A 8 GreleAUOiE/D) chr mm: mm mazu L E! 9 WMNRALMUZ] ppd sm 4w mazu type CuSmMER Drawing 8 E Green(RAL601€/U) 5W“ “M510" ‘A index Shee‘ I mm: mm: 1 2 3 4 _|
KY xx 01 x 3 00J0 G C US
PDS: Rev :A STATUS:Released Printed: May 28, 2014