Plier Type Tools Cut Sheet Datasheet by Panduit Corp

I‘lfllulT® ELECTRICAL SOLUTIONS \ \ f \ f 2C *
For technical assistance in the U.S., call 866-405-6654 (outside the U.S., see inside back cover for directory)
ELECTRICAL SOLUTIONS
D1.83
B2.
Cable
Accessories
C1.
Wiring
Duct
C3.
Abrasion
Protection
C4.
Cable
Management
D1.
Terminals
D2.
Power
Connectors
E1.
Labeling
Systems
E2.
Labels
E3.
Pre-Printed
& Write-On
Markers
F.
Index
B3.
Stainless
Steel Ties
C2.
Surface
Raceway
E5.
Lockout/
Tagout
& Safety
Solutions
B1.
Cable Ties
A.
System
Overview
D3.
Grounding
Connectors
E4.
Permanent
Identification
Hand Operated Plier Type Tools
Installer controlled crimp
Available with wire stripping and cutting features
Plier type crimp for #22 – 10 AWG insulated and non-insulated
terminal products
CT-100A
CT-160
CT-260
Wire and Cable Stripping Tools
Strips and cuts #20 – 10 AWG wire
Lightweight and durable for comfortable long use
Rust resistant coating included to improve durability of tool
CT-200
Part Number
Wire Range
(O.D.) Part Description
Std.
Pkg.
Qty.
CST115 #20 – 10 AWG Plier nose wire stripper. 1
Part Number Part Description
Std.
Pkg.
Qty.
CT-260 Crimps most Panduit #22 – 10 AWG insulated and non-insulated terminals. Forged
steel tool. Cuts wire.
1
CT-200 Forged steel tool. Crimps most Panduit #22 – 10 AWG non-insulated terminals,
disconnects and splices. Cuts wire.
1
CT-160 Crimps most Panduit #22 – 10 AWG insulated and non-insulated terminals
disconnects and splices. Cuts three U.S. and three metric screw sizes. Cuts and
strips wire. Has insulation closure pocket.
1
CT-100A Crimps most Panduit #22 – 10 AWG insulated and non-insulated terminals,
disconnects, and splices. Cuts #4, #6, #8 and #10 screw sizes. Cuts and strips wire.
Excellent all-around application tool of heat treated finished steel with comfortable
cushioned plastic grip handles.
1