06015VA Series Datasheet by NMB Technologies Corporation

NMB"
Characteristic Curves
DC Axial Fans
NMBTC.COM / 818.341.3355
General Specifications
Panel Cut-Outs
inch
(mm)
Units:
Outline
Specifications
Material
Casing : Plastic (Black) UL94V-0
Impeller : Plastic (Black) UL94V-0
Bearing : Ball Bearing
Lead Wire
: UL3385, AWG26, +Red, -Black
Expected Life
Failure Rate: 10%
60°C 40,000 Hours
06015VA (60 X 15L)
Motor Protection:
Auto Restart/Polarity Protection
Insulation Resistance:
 10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage: AC 700V 1s
Allowable Ambient Temperature Range:
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
 (non-condensingenvironment)
Air Flow
Static Pressure
Ps
(Pa)
(m3/min)
CFM
In H2O
Speed
P-Q Curve
Speed Curve
0
10
20
30
40
50
60
70
.00
.04
.08
.12
.16
.20
.24
.28
0.20 0.30 0.40 0.50 0.60 0 0.10
7.06 10.59 14.12 17.65 21.18 0 3.53
P
N
L
M
P
N
M
L
0
1000
2000
3000
4000
5000
6000
7000
2.40
(φ61.0)
2.48
(φ63.0)
2.28
(58.0)
1.97
(50.0)
2.28
(58.0)
1.97
(50.0)
OUTLET SIDEINLET SIDE
.169
(4 – φ4.3)
.169
(4 – φ4.3)
1.97
(50.0)
2.28
(58.0)
1.97
(50.0)
2.28
(58.0)
ROTATION
7.88
min (200)
NAME
PLATE
AIR
0.169
(4−φ4.3
±
0.2)
1.97
(50.0
±
0.3)
2.36
(60.0
±
0.3)
1.97
(50.0
±
0.3)
2.36
(60.0
±
0.3)
0.59
(15.0
±
0.5)
Rotation:Clockwise AirflowOutlet:AirOutOverStruts *1:AverageValuesinFreeAir Note:LockedRotor/TachAvailable
Rated Operating Current Input Speed Max. Max.Static Noise Mass
MODEL Voltage Voltage Power AirFlow Pressure
(V) (V) (A)*1 (W)*1 (min-1)*1 CFM*1 (m3/min)*1 in H2O (Pa)*1 (dB)*1 (g)
06015VA-12L-AA-00 12 6.0 ~ 13.8 0.08 0.96 4100 14.5 0.41 0.16 38.8 28.5 55
06015VA-12M-AA-00 12 6.0 ~ 13.8 0.11 1.32 4600 15.9 0.45 0.19 48.3 31.0 55
06015VA-12N-AA-00 12 6.0~13.8 0.12 1.44 5100 17.6 0.50 0.23 57.5 33.5 55
06015VA-12P-AA-00 12 6.0 ~ 13.8 0.13 1.56 5600 19.4 0.55 0.27 67.7 36.5 55
06015VA-24L-AA-00 24 10.0 ~ 27.6 0.04 0.96 4100 14.5 0.41 0.16 38.8 28.5 55
06015VA-24M-AA-00 24 10.0 ~ 27.6 0.05 1.20 4600 15.9 0.45 0.19 48.3 31.0 55
06015VA-24N-AA-00 24 10.0~27.6 0.06 1.44 5100 17.6 0.50 0.23 57.5 33.5 55
06015VA-24P-AA-00 24 10.0 ~ 27.6 0.07 1.68 5600 19.4 0.55 0.27 67.7 36.5 55
06015VA-24Q-AA-00 24 10.0 ~ 26.4 0.08 1.92 6100 21.2 0.60 0.30 75.4 40.0 55