IFL10M,12,16 Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK
January 2021
Noise Suppression Sheets
Flexield
IFL series
MAGNETIC SHEET
AibTDK 000000 00000 O O
(2/9)
20210118 / emc_noise-sheet_ifl_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MAGNETIC SHEET
Noise Suppression Sheets
Flexield
FEATURES
Multiple high permeability materials to choose from based on application
Multiple thickness to meet performance requirements
High flexibility which allows sheets to easily be formed to desired shape
Non conductive film which can be attached directly to circuit components
Provide attenuation up to the 1-3 GHz range
Available on a roll or in sheet form
APPLICATION
General EMI attenuation on various types of electronic equipment
LED/LCD display address and data lined/traces/cables
Stylus pens for improved sensitivity
Sensors shielding and immunity
Digital audio and video lines
STANDARD SHAPE LIST
Please contact us for details
Overview of IFL series
Material
name
Magnetic layer
thickness
(mm)
Sheet
dimensions
(mm)
Roll dimensions
Width
(mm)
Length
(m)
IFL10M
0.025
300X200 300 1000.050
0.100
0.200 Non-STDNon-STD
IFL12
0.050
300X200 300 1000.100
0.200
IFL16
0.030
300X200 300 100
0.050
0.100 Non-STDNon-STD
Product compatible with RoHS directive
Halogen-free
RoHS Directive Compliant Product: See the following for more details.https://product.tdk.com/info/en/environment/rohs/index.html
Halogen-free: Indicates that Cl content is less than 900ppm, Br content is less than 900ppm, and that the total Cl and Br content is less than 1500ppm.
(3/9)
20210118 / emc_noise-sheet_ifl_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MAGNETIC SHEET
IFL series Sheet Type
PART NUMBER CONSTRUCTION
STANDARD PART NUMBER LIST
IFL 10M - 050 N B 300 × 200
Series name Material
symbol
Magnetic layer
thickness
(mm)
Top surface layer
thickness
(mm)
Double-sided
adhesive tape
thickness
(mm)
Length
(mm)
Width
(mm)
IFL 10M 025 0.025 N No N No 300 300 200 200
12 030 0.030 P 0.016 B 0.010
16 050 0.050 R 0.038 D 0.030
100 0.100 R: Release type
200 0.200
Material
name
Sheet
dimensions
(mm)
Magnetic layer
thickness
(mm)
Total
thickness
(mm)typ.
Part number
IFL10M 300X200
0.025 0.035 IFL10M-025NB300X200
0.050 0.060 IFL10M-050NB300X200
0.100 0.110 IFL10M-100NB300X200
0.200 0.240 IFL10M-200ND300X200
IFL12 300X200
0.050 0.060 IFL12-050NB300X200
0.100 0.110 IFL12-100NB300X200
0.200 0.240 IFL12-200ND300X200
IFL16 300X200
0.030 0.040 IFL16-030NB300X200
0.050 0.060 IFL16-050NB300X200
0.100 0.110 IFL16-100NB300X200
Magnetic layer
Top surface layer
Double-sided adhesive tape
Release liner
Width
Length
63' BB' 38' BB' 38' 68' I 38'—
(4/9)
20210118 / emc_noise-sheet_ifl_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MAGNETIC SHEET
IFL series Roll Type
PART NUMBER CONSTRUCTION
STANDARD PART NUMBER LIST
Note : Including top surface layer
IFL 10M - 025 N B 1HR × 300
Series name Material
symbol
Magnetic layer
thickness
(mm)
Top surface layer
thickness
(mm)
Double-sided
adhesive tape
thickness
(mm)
Length
(m)
Width
(mm)
IFL 10M 025 0.025 N No N No 1HR 100 300 300
12 030 0.030 P 0.016 B 0.010
16 050 0.050 R 0.038 D 0.030
100 0.100 R: Release type
200 0.200
Material
name
Roll dimensions Magnetic layer
thickness
(mm)
Total
thickness
(mm)typ.
Part number
Width
(mm)
Length
(m)
IFL10M 300 100
0.025 0.063IFL10M-025RN1HRX300
0.050 0.088IFL10M-050RN1HRX300
0.100 0.138IFL10M-100RN1HRX300
0.025 0.035 IFL10M-025NB1HRX300
0.050 0.060 IFL10M-050NB1HRX300
0.100 0.110 IFL10M-100NB1HRX300
IFL12 300 100
0.050 0.088IFL12-050RN1HRX300
0.100 0.138IFL12-100RN1HRX300
0.050 0.060 IFL12-050NB1HRX300
0.100 0.110 IFL12-100NB1HRX300
IFL16 300 100
0.030 0.068IFL16-030RN1HRX300
0.050 0.088IFL16-050RN1HRX300
0.100 0.138IFL16-100RN1HRX300
0.030 0.040 IFL16-030NB1HRX300
0.050 0.060 IFL16-050NB1HRX300
Magnetic layer
Top surface layer
Double-sided adhesive tape
Release liner
Width
Length
KATDK fl
(5/9)
20210118 / emc_noise-sheet_ifl_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MAGNETIC SHEET
IFL series
MATERIAL CHARACTERISTIC
MATERIAL CHARACTERISTIC SPECIFICATION TABLE
RELATIVE PERMEABILITY
Material
name
Recommended
specification
frequency range
Relative permeability Surface
resistivity
Thermal
conductivity
Saturated magnetic
flux density
Curie
temperature
Relative
Permittivity
Operating
temperature
[at 1MHz] [at 13.56MHz]
u' u" u' u" (/sq.)typ. (W/mK) (mT) (°C) (at 1MHz)typ. (°C)
IFL10M 10MHz to 3GHz 120 < 1 100 30 1M 1.5 150 [H=1194A/m] >500 1600 –40 to +85
IFL12 5MHz to 3GHz 180 < 1 115 40 10k 1.5 180 [H=1194A/m] >500 1600 –40 to +85
IFL16 0.5MHz to 1GHz 220 < 1 140 60 10k 1.5 230 [H=1194A/m] >500 1700 –40 to +85
1 10 100 1000 10000
50
0
100
150
200
250
Relative permeability
Frequency (MHz)
IFL10M µ’
IFL10M µ’
IFL12 µ’
IFL12 µ’
IFL16 µ’
IFL16 µ’
KATDK E _H__H__H_ _H__H__H_
(6/9)
20210118 / emc_noise-sheet_ifl_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MAGNETIC SHEET
IFL series
MATERIAL CHARACTERISTIC
SHIELDING EFFECTIVENESS (Up to 100MHz)
IFL10M IFL12
IFL16
MEASUREMENT SETUP (Up to 100MHz)
1 10 100
20
15
5
10
0
Shielding effectiveness (dB)
Frequency (MHz)
IFL10M-025
IFL10M-050
IFL10M-100
IFL10M-200
1 10 100
20
15
5
10
0
Shielding effectiveness (dB)
Frequency (MHz)
IFL16-050
IFL16-100
IFL16-030
Network Analyzer
150
100
ø10
2
Coil 1
Coil 2 Noise suppression sheet
KATDK E V «" MMN” Vxx/g-Mf MW!“ WU» _H__H__H_ _H__H__H_
(7/9)
20210118 / emc_noise-sheet_ifl_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MAGNETIC SHEET
IFL series
MATERIAL CHARACTERISTIC
SHIELDING EFFECTIVENESS (100MHz to 6GHz) *
Note that there is no continuity with data below 100 MHz. Since the gap between the coils is shortened, the gain is a little increased.
IFL10M IFL12
IFL16
MEASUREMENT SETUP (100MHz to 6GHz)
0.1 1.0 10.0
25
20
15
5
10
0
Shielding effectiveness (dB)
Frequency (GHz)
IFL10M-025
IFL10M-050
IFL10M-100
IFL10M-200
0.1 1.0 10.0
25
20
15
5
10
0
Shielding effectiveness (dB)
Frequency (GHz)
IFL12-050
IFL12-100
IFL12-200
0.1 1.0 10.0
25
20
15
5
10
0
Shielding effectiveness (dB)
Frequency (GHz)
IFL16-050
IFL16-100
IFL16-030
Network Analyzer
150
100
ø1
1
Coil 1
Coil 2
Noise suppression sheet
KATDK \\ * \\ W/ _H:H__H_ EDD ‘\J[A
(8/9)
20210118 / emc_noise-sheet_ifl_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MAGNETIC SHEET
IFL series
MATERIAL CHARACTERISTIC
TRANSMISSION NOISE ATTENUATION
IFL10M IFL12
IFL16
MEASUREMENT SETUP
NOTE : Refers to IEC62333-1,2 (Transmission Attenuation power ratio)
0123456
50
40
30
10
20
0
Transmission Noise Attenuation (dB)
Frequency (GHz)
IFL10M-200
IFL10M-025
IFL10M-050
IFL10M-100
0123456
50
40
30
10
20
0
Transmission Noise Attenuation (dB)
Frequency (GHz)
IFL12-050
IFL12-200
IFL12-100
0123456
50
40
30
10
20
0
Transmission Noise Attenuation (dB)
Frequency (GHz)
IFL16-100
IFL16-050
IFL16-030
Network Analyzer
Micro Strip Line (50Ω)
Noise suppression sheet
KATDK
(9/9)
20210118 / emc_noise-sheet_ifl_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MAGNETIC SHEET
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using these products.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equipment,
home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment,
industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or quality
require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society, person
or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions set
forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment (excepting Pharmaceutical Affairs Law
classification Class1,2)
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing
protection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

RF ABSORBING SHEET IFL FLEXIELD
Available Quantity: 1,080
Unit Price: 16.8
EMI ABSORBER 300 X 200MM SHEET
Available Quantity: 615
Unit Price: 20.41
EMI ABSORBER 300 X 200MM SHEET
Available Quantity: 319
Unit Price: 30.13
EMI ABSORBER 300 X 200MM SHEET
Available Quantity: 166
Unit Price: 39.67
EMI ABSORBER 300 X 200MM SHEET
Available Quantity: 86
Unit Price: 35.53
RF ABSORBING SHEET IFL FLEXIELD
Available Quantity: 26
Unit Price: 9.23
EMI ABSORBER 300 X 200MM SHEET
Available Quantity: 9
Unit Price: 15.33
EMI ABSORBER 300 X 200MM SHEET
Available Quantity: 6
Unit Price: 15.53
EMI ABSORBER 300 X 200MM SHEET
Available Quantity: 5
Unit Price: 20.92
RF ABSORBING SHEET VER 1.0A
Available Quantity: 4
Unit Price: 210
RF ABSORBING SHEET IFL FLEXIELD
Available Quantity: 0
Unit Price: 17.3
RF ABSORBING SHEET IFL FLEXIELD
Available Quantity: 0
Unit Price: 48.84
EMI ABSORBER 100M X 300MM ROLL
Available Quantity: 0
Unit Price: 2775.2
EMI ABSORBER 100M X 300MM ROLL
Available Quantity: 0
Unit Price: 3112.77
EMI ABSORBER 100M X 300MM ROLL
Available Quantity: 0
Unit Price: 5658.49
EMI ABSORBER 100M X 300MM ROLL
Available Quantity: 0
Unit Price: 3655.7
EMI ABSORBER 100M X 300MM ROLL
Available Quantity: 0
Unit Price: 6816.73
EMI ABSORBER 100M X 300MM ROLL
Available Quantity: 0
Unit Price: 3100.71
EMI ABSORBER 100M X 300MM ROLL
Available Quantity: 0
Unit Price: 3897
EMI ABSORBER 300 X 200MM SHEET
Available Quantity: 0
Unit Price: 20.61