34825 Series Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
19 18 17 16 15 14 13 12 11 10 9 8 7 u‘mzruuxu 17 DEBBIE] ISPS GPSG‘ mmmgmuzmmumjmjm E EH XXX xx E B ‘ |—‘ _1 ' Lg 8138 GFEQ mmmmmmmmmm J. E [—1 0 \_li DEJDEIHDEDIIEII :nn DEDIDEDDEJIDEIH mmmmmmmmmmmm 5) % Q —1_ 1—1— f , :_‘}5 DEEIDEDDEEIIDEUIEEJ m DEUJEEIEIDEIDEEIIDEE * m@1@x ~ "1 I 7 I I I101" mmmmmmmmmmmmmm @ LIT _XX XX fl] 1—] _J ‘ EMBED © 131231321: @ SP8 GLFS LE4) mmmmmmmm 111 5‘ W 1121 [FL —|_1 1—,— U ’63 k [11 XXX XX 4‘ 6 l— mumummu mmmwmflfi W SE“; mmmmmmummmmmm —|_1 \_'— fl . . I" WWWMWEQ [5‘ W 112‘ F1: —|_1 1—,— 1 9 maximum: SPS GFECQ EflEflEEDm mmmmmmmmmw i {— w 4% Q: 1 L 9 xxx xx 2©l —|_1 \_'— SPS GFSQ XXX XX El \_J fl XXX XX El \_J 14 14 Nélflfl<fiflfl molex®="" 19="" 15="" 14="" 13="" 12="" 11="" 10="" 9="" 8="">
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34825
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 4
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
TCUCU 2011/02/25
CHK'D BY DATE
TMACHUGA 2011/02/28
APPR BY DATE
SMARCEAU 2012/05/03
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34825-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 VERT DUAL ROW
VERTICAL ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/06/17
2019/07/09
2019/07/11
620513
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
G3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2019/07/11 19:47:42
C
12 CIRCUIT VERTICAL USCAR HEADER
POLARIZATION OPTION B
12 CIRCUIT VERTICAL USCAR HEADER
POLARIZATION OPTION C
16 CKT VERTICAL HEADER
POLARIZATION OPTION A
16 CKT VERTICAL HEADER
POLARIZATION OPTION B
16 CKT VERTICAL HEADER
POLARIZATION OPTION C
20 CKT VERTICAL HEADER
POLARIZATION OPTION A
20 CKT VERTICAL HEADER
POLARIZATION OPTION B
20 CKT VERTICAL HEADER
POLARIZATION OPTION C
24 CKT VERTICAL HEADER
POLARIZATION OPTION A
24 CKT VERTICAL HEADER
POLARIZATION OPTION B
24 CKT VERTICAL HEADER
POLARIZATION OPTION C
NOTES: VALID UNLESS OTHERWISE SPECIFIED
1. GENERAL:
a. APPLICATION SPECIFICATION SEE: AS-34791-020
b. PRODUCT SPECIFICATION SEE: PS-34791-020
c. PACKAGING SPECIFICATION PER MOLEX DRAWING: SEE CHART
d. SOLDERABILITY PER SMES-152
e. PARTS MUST BE IN COMPLIANCE TO MOLEX CHEMICAL SUBSTANCES FOR
PRODUCTS AND PACKAGING SPECIFICATION: QEHS-699000-300
f. DATA MUST BE SUBMITTED UNDER THE MOLEX PART NUMBER TO IMDS
(COMPANY ID#13255)
g. FLAMMABILITY REQUIREMENT: PER ISO3795 OR GM3191
h. VISUAL DEFECTS SHALL MEET COSMETIC STANDARD PS-45499-002 (Class B)
2. DESIGN - MATERIALS:
a. SHROUD (PLASTIC HOUSING): SPS 30% GF, 20% REGRIND MAX PER WEIGHT
b. BLADES:
BASE METAL: C260 BRASS
PLATING REQUIREMENTS:
TIN OVER NICKEL:
UNDERPLATING:
OVERALL NICKEL
OVERPLATING:
OVERALL TIN
3. DESIGN - GEOMETRY:
a. THIS IS A 100% CAD GENERATED PART. THE CAD MATHEMATICAL DATA
IS THE MASTER FOR THIS PART. FOR DIMENSIONAL OR ANY INFORMATION
NOT SHOWN ON THIS DRAWING, ANALYZE THE CAD MODEL.
b. GEOMETRIC DIMENSIONS AND TOLERANCES PER ASME Y14.5M - 2009
c. GENERAL TOLERANCES: SEE TITLE BLOCK
d. EDGES AND UNDIMENSIONED DETAILS PER ISO13715
e. CORNERS SHOWN AS SHARP TO BE R 0.1 MAX
f. LETTERING SHALL BE 0.10 MAX RAISED. THIS INCLUDES RECYCLING CODE,
PLANT AND CAVITY ID, VENDOR ID, AND CIRCUIT ID.
INSPECTION BALLON NUMBER LOG
PER DRAWING REVISION: G2
LAST BALLOON USED: 20
ADDED BALLOON NUMBERS: 19, 20
REMOVED BALLOON NUMBERS: 1, 2, 3, 4, 5, 6
G3
UPDATED VIEWS TO MATCH CURRENT
PRODUCTION. DIMS AND GEOMETRY DID NOT
CHANGE
G2
ADDED NOTE AND PIN TP TO SHEET 2
G1
NX REMASTERING
REV
DESCRIPTION
12 CIRCUIT VERTICAL USCAR HEADER
POLARIZATION OPTION A
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
19 18 17 16 15 14 13 12 11 10 9 8 7 6 5 4 3 2 1 14111111114314 61111111111111 0 111 n m 1 1 n \ 1g DEUCE] SEES GF3© NEEDED 44g) DEIDDEJDJEJ SP8 GF3® DEDIEDZEDEIH H \ DEDUEIEIDZJDDJEJ SP8 @F3© EDIEDKDDJEIHDEEI EH @ XXX XX 12 :H E XXX XX 16 117 @ XXX XX 1% XXX 24 1—1 1—1 14 \_l ’ ‘ 1—1 1—1 \_I H4 H4 H4 > 4 O > ‘ g 1 ‘4’ 0® K/ > C A fl > ‘ 4 0) /\ \-\\ 4» <7 ‘="" o=""> ‘ a} 0® \J‘ \ ,/ 1 * \ , E7 4 j > 1 U / KJ > ‘ /7 7 77*; 4 z —D \4/U :777’;%/ * ¥ 1 ‘ 77 — 71 I: i a molex® Nélflfl<fiflfl 19="" |="" 18="" |="" 17="" 16="" 15="" 14="" 13="" 12="" 11="" 1o="" 9="" 8="" 1="">
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34825
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 4
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
TCUCU 2011/02/25
CHK'D BY DATE
TMACHUGA 2011/02/28
APPR BY DATE
SMARCEAU 2012/05/03
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34825-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 VERT DUAL ROW
VERTICAL ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/06/17
2019/07/09
2019/07/11
620513
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
G3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2019/07/11 19:47:42
C
TYP2.87
0.30
11.80
2X 19.33
19.17
TYP2.87
0.30
2X 19.33
23.17
11.802X 19.33
27.17
11.80
TYP2.87
0.308 9 10
34.63
0.13
2.00 TYP
30.63
0.13
2.00 TYP
26.63
0.13
2.00 TYP
12 13 14
1.57
1.30
TYP5.55
0.10
CLEARANCE FOR TRACE ROUTING
0.50
PRINTED CIRCUIT
BOARD SHOWN AS
REFERENCE
15
2X 15.60
11.68
2X 4.05
2X 3.73
0.07
2X 12.17
0.08
16
17
18
16 CKT VERTICAL HEADER 20 CKT VERTICAL HEADER 24 CKT VERTICAL HEADER
NOTE: SIDE VIEW IS SIMILAR FOR ALL CKTS ON THIS DRAWING
DETAIL A
SCALE 30:1
A
TYP0.40
TYP0.50
0.30ABC AT TIP
0.30ABC AT TIP 19
20
12 CKT VERTICAL HEADER
22.63
0.13
2.00 TYP
TYP2.87
0.30
11.80
15.17
2X 19.33
11
7
9.60
B
A
CUTOUT FOR DATUM
CALLOUT VISIBILIY
C2
A
NOTE:
B2, C2, AND B4 ARE ON
OPPOSITE SIDE OF PART
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
0.30
B3
B2
C1
B4
B1
20.40C24.40 28.40 32.40
C C C
10 11 12 13 14 15 16 17 18 19 : $® ® : V 1$® : : , 1U \ \\ V \/ \ \ A \ / ‘ \\ 1 A mw » 1V LIV A fi 8 9 ,,/fl fly /, y - D A V I A 1 A1 1V A V ‘x/u V > \/ e G 1 AW 9 rt >71 1H1 A: x7, KT 7 1W 4 <> V A A v D v A 7 1V A1 A 7 7 v A V @ ® ., TU ¢ : ®r$ $® m K m \ 4 mw . . / / /‘ \P/x/ . moleX® WWW XIV 10 11 12 13 14 15 16 17 18 19
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34825
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 4
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
TCUCU 2011/02/25
CHK'D BY DATE
TMACHUGA 2011/02/28
APPR BY DATE
SMARCEAU 2012/05/03
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34825-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 VERT DUAL ROW
VERTICAL ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/06/17
2019/07/09
2019/07/11
620513
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
G3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2019/07/11 19:47:42
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
25.61
31.50
4.48
27.70
4.75
2.55
1.08
10.77
2.32
F
HEADER
CONTACT
REGION
3.20 2.00
TYP
0.13F-G
1.00
0.08
E2X
0.13F
0.08
G
REFER TO POST
HOLE TABLE
29.61
35.50
REFER TO POST
HOLE TABLE
HEADER
CONTACT
REGION
HEADER
CONTACT
REGION
HEADER
CONTACT
REGION
REFER TO POST
HOLE TABLE
REFER TO POST
HOLE TABLE
2.00
3.20
31.70
4.48
10.77
4.75
2.55
1.08
2.32F
TYP
0.13F-G
1.00
0.08
E2X
0.13F
0.08
G
21.61
27.50
TYP
0.13F-G
1.00
0.08
E2X
0.13F
0.08
G
F
3.20 2.00
23.70
10.77
4.48
4.75
2.55
1.08
2.32
17.61
23.50
4.48
10.77
4.75
2.55
1.08
2.322.00
3.20
19.70
F
TYP
0.13F-G
1.00
0.08
E2X
0.13F
0.08
G
24 CKT VERTICAL HEADER
PCB CONFIGURATION
20 CKT VERTICAL HEADER
PCB CONFIGURATION
12 CKT VERTICAL HEADER
PCB CONFIGURATION
16 CKT VERTICAL HEADER
PCB CONFIGURATION
POST HOLE TABLE
DIM 'E'
2.15
2.55
PRESS FIT
DROP IN
10 11 12 13 14 15 16 17 18 19 moleX® WWW XIV 10 11 12 13 14 15 16 17 18 19
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34825
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
4 OF 4
DIMENSION UNITS SCALE
MM ONLY 1:1
DRWN BY DATE
TCUCU 2011/02/25
CHK'D BY DATE
TMACHUGA 2011/02/28
APPR BY DATE
SMARCEAU 2012/05/03
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34825-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 VERT DUAL ROW
VERTICAL ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/06/17
2019/07/09
2019/07/11
620513
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
G3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2019/07/11 19:47:42
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
MINI 50 VERTICAL HEADER ASSEMBLIES
MATERIAL NUMBER
TAPE AND REEL PACKAGING
PK-47799-0001
MATERIAL NUMBER
TUBE PACKAGING
PK-31301-688
MATERIAL NUMBER
TRAY PACKAGING
PK-31301-440
CONFIGURATION CIRCUIT VOIDED
CIRCUITS POL COLOR BLADE
PLATING
MATING COMPONENT
UN-BRIDGED BRIDGED
34825-8124 34825-9124 34825-0124 USCAR 12 N/A ABLACK TIN 34824-0124 34824-1124
34825-8125 34825-9125 34825-0125 USCAR 12 N/A BGRAY TIN 34824-0125 34824-1125
34825-8126 34825-9126 34825-0126 USCAR 12 N/A CDARK GRAY TIN 34824-0126 34824-1126
34825-8160 34825-9160 34825-0160 USCAR 16 N/A ABLACK TIN 34824-0160 34824-1160
34825-8161 34825-9161 34825-0161 USCAR 16 N/A BGRAY TIN 34824-0161 34824-1161
34825-8162 34825-9162 34825-0162 USCAR 16 N/A CDARK GRAY TIN 34824-0162 34824-1162
34825-8200 34825-9200 34825-0200 USCAR 20 N/A ABLACK TIN 34824-0200 34824-1200
34825-8201 34825-9201 34825-0201 USCAR 20 N/A BGRAY TIN 34824-0201 34824-1201
34825-8202 34825-9202 34825-0202 USCAR 20 N/A CDARK GRAY TIN 34824-0202 34824-1202
34825-8240 34825-9240 34825-0240
USCAR 24
N/A
ABLACK TIN 34824-0240 34824-1240
N/A N/A 34825-0244 2,3,4,7,8,9
12,13,14,16,19,21,22,23
N/A N/A 34825-0245 USCAR 24 2,3,4,7,8,9
12,13,14,16,19,21,22,23 BGRAY TIN 34824-0241 34824-1241
34825-8241 34825-9241 34825-0241 USCAR 24 N/A BGRAY TIN 34824-0241 34824-1241
34825-8242 34825-9242 34825-0242 USCAR 24 N/A CDARK GRAY TIN 34824-0242 34824-1242

Products related to this Datasheet

CONN HEADER VERT 12POS 2MM
Available Quantity: 5,939
Unit Price: 1.8
CONN HEADER VERT 12POS 2MM
Available Quantity: 2,119
Unit Price: 1.67