T24PPR Spec Sheet Datasheet by HellermannTyton

HellermannTyton
Specification Sheet
Part Number:
T24PPR
Wall Mount Swing-Out Rack, 12U, 18.0" Depth, Steel, Black, 1/box
Article Number
854-44288
Type
T24PPR
Black (BK)
Features & Benefits
• Equipped with quick-release hinges allows the rack to be opened from either
the right or the left. • The wall mount swing-out rack mounts on standard 16”
wall stud spacing for ease of use.
Quantity Per
box
Product Description
Wall mount swing-out racks allow the equipment to swing-out for ease of
wiring. Racks features a standard 19” EIA rack mount width and is equipped
with 12-24 tapped holes on the front and rear flanges. Rack mounts on
standard 16” wall stud spacing for ease of use and are equipped to support up
to 120 pounds.
Short Description
Wall Mount Swing-Out Rack, 12U, 18.0" Depth, Steel, Black, 1/box
Global Part Name
T24PPR
Technical Description
Wall Mount Swing-Out Rack, 12U, 18.0" Depth, Steel, Black
Variant
Rack
Width W (Imperial)
20.75
Width W (Metric)
527.05
Height H (Imperial)
24.0
Height H (Metric)
609.60
Depth D (imperial)
18.0
Depth D (metric)
457.2
Material
Steel (ST)
Material Shortcut
ST
Package Quantity(Imperial)
1
Package Quantity (Metric)
1
Customs Number
9030908040
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions