MB310C2 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton
Specification Sheet
Part Number:
MB310C2
Screw Mount Cable Tie Base, .75" x .75", .14" Max Tie Width, .12" Hole Dia, PA66, White, 100/pkg
Article Number
151-28302
Type
MB3
White (WH)
Features & Benefits
Compact size fits most mounting applications. •
Simple to install with a screw
or rivet. •
Single hole attachment with two-way entry for cable tie.
Quantity Per
bag
Product Description
These cable tie mounts are compact in size. They are designed for simple yet
robust installation. They pair with a cable tie for mounting applications
including telecom equipment, switchgear and control cabinets.
Short Description
Screw Mount Cable Tie Base, .75" x .75", .14" Max Tie Width, .12" Hole Dia,
PA66, White, 100/pkg
Global Part Name
MB3-PA66-WH
Length L (Imperial)
0.75
Length L (Metric)
19.0
Fixation Method
Screw Mounting and Rivet
Width W (Imperial)
0.75
Width W (Metric)
19.0
Cable Ties
T18 - T30
Height H (Imperial)
.15
Height H (Metric)
3.80
Cable Tie Width Max (Imperial)
0.14
Cable Tie Width Max (Metric)
3.6
Mounting Hole Diameter D (Imperial)
0.12
Mounting Hole Diameter D (Metric)
3.0 mm
Mounting Hole Diameter D Max (Metric)
3.0
Mounting Hole Centers (Imperial)
0.52
Material
Polyamide 6.6 (PA66)
Material Shortcut
PA66
Flammability
UL 94 V2
Operating Temperature (Metric)
-40°F to +185°F (-40°C to +85°C)
ROHS Complaint
Yes
Certification/Specification WEB
UL
UL Recognized (US)
Yes
UL Recognized (US and Canada)
Yes
Package Quantity(Imperial)
100
Package Quantity (Metric)
100
Customs Number
3926909988
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

CABLE TIE HLDR QUAD SCREW #4 WHT
Available Quantity: 347
Unit Price: 1.07