LCA701 Datasheet

l:lIXYS a ® \(oHS.
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
DS-LCA701-R04 1
LCA701
Single Pole, Normally Open
OptoMOS® Relay
Applications
Features
Description
Parameter Rating Units
Blocking Voltage 100 VP
Load Current 1.5 Arms / ADC
On-Resistance (max) 0.3
Input Control Current 2 mA
Pin Configuration
Switching Characteristics of
Normally Open (Form A) Devices
100VP Blocking Voltage
Operational Temperature Range: -40ºC to +85ºC
3750Vrms Input/Output Isolation
Low Drive Power Requirements
Arc-Free With No Snubbing Circuits
No EMI/RFI Generation
Small 6-Pin Package
Flammability Rating UL 94 V-0
Surface Mount and Tape & Reel Version Available
Instrumentation
Multiplexers
Data Acquisition
Electronic Switching
I/O Subsystems
Meters (Watt-Hour, Water, Gas)
Medical Equipment—Patient/Equipment Isolation
Security
Aerospace
Industrial Controls
Approvals
UL Recognized Component: File # E76270
CSA Certified Component: Certificate 1175739
EN/IEC 60950-1 Certified Component:
Certificate available on our website
Ordering Information
Part # Description
LCA701 6 Pin DIP (50/Tube)
LCA701S 6 Pin Surface Mount (50/Tube)
LCA701STR 6 Pin Surface Mount (1000/Reel)
Form-A
IF
ILOAD
10%
90%
ton toff
1
3
2
4
5
6
+ Control
– Control
Do Not Use
Load
Do Not Use
Load
AC/DC Configuration
1
3
2
4
5
6
+ Control
– Control
Do Not Use
+ Load
– Load
DC-Only Configuration
IXYS Integrated Circuits' LCA701 is a 100V, 1.5A,
0.3, normally open (1-Form-A) solid state relay
that uses optically coupled MOSFET technology to
provide 3750Vrms of input-to-output isolation.
Its optically coupled outputs, which use the patented
OptoMOS architecture, are controlled by a highly
efficient infrared LED.
LCA701 is designed to replace electromechanical
relays, and offers fast, reliable, bounce-free operation,
as well as the superior reliability associated with solid
state devices.
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
2R04
LCA701
Absolute Maximum Ratings are stress ratings. Stresses in
excess of these ratings can cause permanent damage to
the device. Functional operation of the device at conditions
beyond those indicated in the operational sections of this
data sheet is not implied.
Typical values are characteristic of the device at +25°C,
and are the result of engineering evaluations. They are
provided for information purposes only, and are not part of
the manufacturing testing requirements.
Parameter Ratings Units
Blocking Voltage 100 VP
Reverse Input Voltage 5 V
Input Control Current 50 mA
Peak (10ms) 1 A
Input Power Dissipation 1150 mW
Total Power Dissipation 2800 mW
ESD Rating, Human Body Model 8 kV
Isolation Voltage, Input to Output (60 Seconds) 3750 Vrms
Operational Temperature -40 to +85 °C
Storage Temperature -40 to +125 °C
1 Derate linearly 1.33 mW / °C
2 Derate linearly 6.67 mW / °C
Absolute Maximum Ratings @ 25˚C
Parameter Conditions Symbol Min Typ Max Units
Output Characteristics
Load Current, Continuous
AC/DC Configuration 1
-I
L--1.5 Arms / ADC
DC-Only Configuration 2.5 ADC
Peak Load Current t=10ms ILPK --±5 A
P
On-Resistance 2
AC/DC Configuration IF=5mA, IL=1.5A RON
- 0.2 0.3
DC-Only Configuration IF=5mA, IL=2.5A - 0.06 0.09
Off-State Leakage Current VL=100VPILEAK -- 1 A
Switching Speeds
Turn-On IF=5mA, VL=10V ton - 1.95 4 ms
Turn-Off toff - 0.45 1
Output Capacitance IF=0mA, VL=0V, f=1MHz - - 200 - pF
Input Characteristics
Input Control Current to Activate 3IL=1A IF- 0.14 2 mA
Input Control Current to Deactivate - IF0.1 - - mA
Input Voltage Drop IF=5mA VF0.9 1.2 1.5 V
Reverse Input Current VR=5V IR--10 A
Common Characteristics
Input to Output Capacitance VIO=0V, f=1MHz CIO -3 - pF
1 Load current derates linearly from 1.5A @ 25ºC to 0.75A @ 85ºC.
2 Measurement taken within one second of turn-on time.
3 For applications requiring high temperature operation (T
A > 60ºC) a minimum LED drive current of 5mA is recommended.
Electrical Characteristics @ 25˚C
I
NTEGRATED
C
IRCUITS
D
IVISION
LCA701
www.ixysic.com 3
R04
LED Forward Voltage (V)
1.220 1.225 1.230 1.235 1.240 1.245 1.250
Device Count (N)
0
5
10
15
20
25
30
Typical LED Forward Voltage Drop
(N=50, IF=5mA)
Turn-On Time (ms)
1.65 1.80 1.95 2.10 2.25 2.40 2.55
Device Count (N)
0
5
10
15
20
25
Typical Turn-On Time
(N=50, IF=5mA, IL=75mA)
Turn-Off Time (ms)
0.410 0.425 0.440 0.455 0.470 0.485 0.500
Device Count (N)
0
5
10
15
20
Typical Turn-Off Time
(N=50, IF=5mA, IL=75mA)
LED Current (mA)
0.105 0.120 0.135 0.150 0.165 0.180
Device Count (N)
0
5
10
15
20
25
Typical IF for Switch Operation
(N=50, IL=1A)
On-Resistance (:)
0.190 0.195 0.200 0.205 0.210 0.215 0.220
Device Count (N)
0
5
10
15
20
25
Typical On-Resistance Distribution
(N=50, IF=2mA, IL=1A)
Blocking Voltage (VP)
105 106 107 108 109 110 111
Device Count (N)
0
5
10
15
20
25
30
35
Typical Blocking Voltage Distribution
(N=50, IF=0mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
LED Forward Voltage (V)
1.0
1.1
1.2
1.3
1.4
1.5
1.6
Typical LED Forward Voltage Drop
vs. Temperature
IF=50mA
IF=20mA
IF=10mA
IF=5mA
IF=2mA
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Turn-On Time (ms)
0
1
2
3
4
5
6
7
8
9
Typical Turn-On Time
vs. Temperature
(IL=75mA)
IF=2mA
IF=5mA
IF=10mA
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Turn-Off Time (ms)
0.15
0.20
0.25
0.30
0.35
0.40
0.45
0.50
0.55
Typical Turn-Off Time
vs. Temperature
(IL=75mA)
IF=2mA
IF=5mA
IF=10mA
LED Forward Voltage (V)
1.10 1.15 1.20 1.25 1.30 1.35 1.40 1.45 1.50 1.55
LED Forward Current (mA)
0
10
20
30
40
50
LED Forward Voltage
vs. LED Forward Current
LED Current (mA)
0 1020304050
Turn-On Time (ms)
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
Typical Turn-On Time
vs. LED Forward Current
(IL=75mA)
LED Current (mA)
0 1020304050
Turn-Off Time (ms)
0.38
0.39
0.40
0.41
0.42
0.43
0.44
0.45
Typical Turn-Off Time
vs. LED Forward Current
(IL=75mA)
PERFORMANCE DATA*
*Unless otherwise noted, data presented in these graphs is typical of device operation at 25ºC.
For guaranteed parameters not indicated in the written specifications, please contact our application department.
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
4R04
LCA701
Temperature (ºC)
-40 -20 0 20 40 60 80 100
LED Current (mA)
0.10
0.15
0.20
0.25
0.30
0.35
0.40
0.45
0.50
Typical IF for Switch Operation
vs. Temperature
(IL=1A)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
On-Resistance (:)
0.10
0.15
0.20
0.25
0.30
0.35
0.40
0.45
0.50
Typical On-Resistance vs. Temperature
AC/DC Configuration
(IF=5mA, IL=1A)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
On-Resistance (:)
0.02
0.04
0.06
0.08
0.10
0.12
0.14
Typical On-Resistance vs. Temperature
DC-Only Configuration
(IF=5mA, IL=1A)
Load Current (mA)
-1.5 -1.0 -0.5 0.0 0.5 1.0 1.5
Load Voltage (V)
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
Typical Load Current
vs. Load Voltage
(IF=2mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Load Current (A)
0.6
0.8
1.0
1.2
1.4
1.6
Maximum Load Current
vs. Temperature
(IF=5mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Normalized Change (%)
-10
-5
0
5
10
Blocking Voltage
Change (%) Normalized to 25ºC
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Leakage Current (nA)
0
100
200
300
400
500
600
Leakage Current vs. Temperature
Measured Across Pins 4&6
(VL=100V)
Load Voltage (V)
0 20406080100
Output Capacitance (pF)
0
50
100
150
200
250
Output Capacitance vs. Load Voltage
(IF=0mA, f=1MHz)
Time
10Ps 100Ps 1ms 10ms 100ms 1s 10s 100s
Load Current (A)
1
2
3
4
5
6
7
8
9
Energy Rating Curve
PERFORMANCE DATA*
*Unless otherwise noted, data presented in these graphs is typical of device operation at 25ºC.
For guaranteed parameters not indicated in the written specifications, please contact our application department.
IIIIXYS ® fins.
I
NTEGRATED
C
IRCUITS
D
IVISION
LCA701
www.ixysic.com 5
R04
Manufacturing Information
Moisture Sensitivity
All plastic encapsulated semiconductor packages are susceptible to moisture ingression. IXYS Integrated
Circuits classifies its plastic encapsulated devices for moisture sensitivity according to the latest version of
the joint industry standard, IPC/JEDEC J-STD-020, in force at the time of product evaluation. We test all of
our products to the maximum conditions set forth in the standard, and guarantee proper operation of our devices
when handled according to the limitations and information in that standard as well as to any limitations set forth in the
information or standards referenced below.
Failure to adhere to the warnings or limitations as established by the listed specifications could result in reduced
product performance, reduction of operable life, and/or reduction of overall reliability.
This product carries a Moisture Sensitivity Level (MSL) classification as shown below, and should be handled
according to the requirements of the latest version of the joint industry standard IPC/JEDEC J-STD-033.
Device Moisture Sensitivity Level (MSL) Classifi cation
LCA701 / LCA701S MSL 1
ESD Sensitivity
This product is ESD Sensitive, and should be handled according to the industry standard JESD-625.
Soldering Profile
Provided in the table below is the Classification Temperature (TC) of this product and the maximum dwell time the
body temperature of this device may be (TC - 5)ºC or greater. The classification temperature sets the Maximum
Body Temperature allowed for this device during lead-free reflow processes. For through-hole devices, and any other
processes, the guidelines of J-STD-020 must be observed.
Device Classifi cation Temperature (Tc) Dwell Time (tp) Max Refl ow Cycles
LCA701 250ºC 30 seconds 1
LCA701S 250ºC 30 seconds 3
Board Wash
IXYS Integrated Circuits recommends the use of no-clean flux formulations. Board washing to reduce or remove flux
residue following the solder reflow process is acceptable provided proper precautions are taken to prevent damage
to the device. These precautions include, but are not limited to: using a low pressure wash and providing a follow
up bake cycle sufficient to remove any moisture trapped within the device due to the washing process. Due to the
variability of the wash parameters used to clean the board, determination of the bake temperature and duration
necessary to remove the moisture trapped within the package is the responsibility of the user (assembler). Cleaning
or drying methods that employ ultrasonic energy may damage the device and should not be used. Additionally, the
device must not be exposed to flux or solvents that are Chlorine- or Fluorine-based.
IIIIXYS w 1:w[ % E w fl g i M Y W W L E
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
6R04
LCA701
LCA701
LCA701S
Dimensions
mm
(inches)
PCB Land Pattern
0.254 ± 0.0127
(0.010 ± 0.0005)
7.620 ± 0.254
(0.300 ± 0.010)
0.635 ± 0.127
(0.025 ± 0.005)
3.302 ± 0.051
(0.130 ± 0.002)
4.445 ± 0.254
(0.175 ± 0.010)
2.54
(0.10)
8.90
(0.3503)
1.65
(0.0649)
0.65
(0.0255)
8.382 ± 0.381
(0.330 ± 0.015) 2.54 ± 0.127
(0.100 ± 0.005)
9.524 ± 0.508
(0.375 ± 0.020) 6.350 ± 0.127
(0.250 ± 0.005)
0.457 ± 0.076
(0.018 ± 0.003)
1.651 ± 0.254
(0.065 ± 0.010)
1.651 ± 0.254
(0.065 ± 0.010)
Pin 1
Dimensions
mm
(inches)
PCB Hole Pattern
6.350 ± 0.127
(0.250 ± 0.005)
2.540 ± 0.127
(0.100 ± 0.005)
7.620 ± 0.127
(0.300 ± 0.005)
5.080 ± 0.127
(0.200 ± 0.005)
6 - 0.800 DIA.
(6 - 0.031 DIA.)
0.254 ± 0.0127
(0.010 ± 0.0005)
9.144 ± 0.508
(0.360 ± 0.020)
7.239 TYP
(0.285 TYP)
7.620 ± 0.254
(0.300 ± 0.010)
3.302 ± 0.051
(0.130 ± 0.002) 4.064 TYP
(0.160 TYP)
0.457 ± 0.076
(0.018 ± 0.003)
8.382 ± 0.381
(0.330 ± 0.015) 2.54 ± 0.127
(0.100 ± 0.005)
6.350 ± 0.127
(0.250 ± 0.005)
1.651 ± 0.254
(0.065 ± 0.010)
Pin 1
MECHANICAL DIMENSIONS
I
NTEGRATED
C
IRCUITS
D
IVISION
Specification: DS-LCA701-R04
©Copyright 2018, IXYS Integrated Circuits
OptoMOS® is a registered trademark of IXYS Integrated Circuits
All rights reserved. Printed in USA.
6/25/2018
For additional information please visit our website at: www.ixysic.com
7
LCA701
IXYS Integrated Circuits makes no representations or warranties with respect to the accuracy or completeness of the contents of this publication and reserves the right to make changes
to specifications and product descriptions at any time without notice. Neither circuit patent licenses nor indemnity are expressed or implied. Except as set forth in IXYS Integrated Circuits'
Standard Terms and Conditions of Sale, IXYS Integrated Circuits assumes no liability whatsoever, and disclaims any express or implied warranty, relating to its products including, but
not limited to, the implied warranty of merchantability, fitness for a particular purpose, or infringement of any intellectual property right.
The products described in this document are not designed, intended, authorized or warranted for use as components in systems intended for surgical implant into the body, or in other
applications intended to support or sustain life, or where malfunction of IXYS Integrated Circuits' product may result in direct physical harm, injury, or death to a person or severe property
or environmental damage. IXYS Integrated Circuits reserves the right to discontinue or make changes to its products at any time without notice.
LCA701STR Tape & Reel
NOTES:
1. All dimensions carry tolerances of EIA Standard 481-2
2. The tape complies with all “Notes” for constant dimensions listed on page 5 of EIA-481-2
Dimensions
mm
(inches)
Embossment
Embossed
Carrier
330.2 Dia
(13.00 Dia)
Top Cover
Tape Thickness
0.102 Max
(0.004 Max)
W=16.00
(0.63)
B0 = 10.10
(0.398)
A0 = 10.10
(0.398)
P1 = 12.00
(0.472)
K1 = 3.80
(0.15)
K0 = 4.90
(0.19)
User Direction of Feed