SJS7162(0,1)0 Drawing Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
bdb I IEZUU SJST‘IGZOO 1,06 <— ¢i390="" ——="" c="" |="" ie.="" cl="" see="" table="" i="" for="" full="" fart="" numbers="" art="" marking="" as="" follows:="" ate="" c="" apcd="" yywwa="" ode="" sjs7162xx="" rev="" ecn="" descriptiw="" app‘d="" -="" 579i="" ji="" ton="" a="" 6109="" note="" change="" ygy/n="" notes:="" 1="" materials:="" housing:="" pa="" 6/6="" contact="" retainer'="" stainless="" steel="" grommet;="" silicone="" rubber="" per="" a-a-59588="" seal:="" silicone="" rubber="" per="" a-a-59583="" 2.="" operating="" range:="" reer="" to="" drawing="" sjs7isioo="" 3‘="" accepts="" (i)="" m39029/58-364="" pin="" contact="" (not="" included)="" 4.="" contact="" retention="" -="" must="" lock="" 25="" lbs="" si="" locking="" feature="" -="" n0="" break="" 25="" lbs="" 6.="" mates="" with="" sj57i6ioo="" oozqilsps="" 430="" table="" 1="" -="" part:="" scheme="" apco="" part.="" color="" sjs7i6200="" blue="" sj57igzio="" red="" tin—e="" dimensions="" tolerances="" projection="" am="" phenol="" p="" c="" d="" in-line="" junct|on="" “‘5'="" "4'5”="" xx="" ”hm="" single="" wire="" size="" 16="" units:="" inci'es="" .xxx="" 10.005="" ©="" q="" engr="" specification="" dram/vg="" l="" pro/e="" file="" angles="" ill)"="" s="" stone="" 01/27/="" 06="" receptacle="" chkd="" sie="" dwe="" nd.="" rev="" original="" w5="" document="" contains="" _="" pawn/mm="" momma”="" w="" w="" ”’7’"?="" b="" 5.5715200="" a="" is="" ti'e="" cunfmjential="" property="" afpq/="" .="" of="" m="" m="" m”="" mm”="" w="" w="" p/w/zn="" code:="" 58982="" scale="" 3:1="" sheet="" i="" of="" i="" c/="">

Products related to this Datasheet

CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 0
Unit Price: 17.1976
CONN RCPT MALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 27.1812
CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 0
Unit Price: 17.1976
CONN RCPT MALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 27.1812