SJS7161(0,1)0 Drawing Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
5J5 I IBIUU 5JS716100 <— q3390="" —=""> 1.13 PIG 1 C (I -1/ SJ57161XX APCD YYWW ART MARKING AS FOLLOWS: ‘I’IDATE CODE SEE TABLE I FOR FULL PART NUMBERS REV ECN DESCRIPTION APF'D - 5791 J TON A 6109 NOTE CHANGE um NOTES: 1. MATERIALS: HOUSING: PA 6/6 CONTACT RETAINER STAINLESS STEEL GRDMMET: SILICONE RLBBER PER A-A-SQSBB 2 OPERATING RANGE: TEMPERATURE: -65 °C TO 160 “C INSULATION RESISTANCE 5000 MEGDHMS MINIMUM DIELECTRIC WI'I'HSTANDING VOLTAGE: 1500 VRM5 SEA LEVEL OOIQILSFS 600 VRMS 045,000 FT. ALTITUDE 1:”an RATING: 13 AMPS VIBRATION: PER EIA-364—D METHOD 28 ALTITUDE IMMERSION: EIA-364-D METHOD 3 0 55,000 FT I FORMERLY MIL-STD-1344 METHOD 1004 I 3. ACCEPTS (II M39029/56-352 SOCKET CONTACT (NOT INCLUDED] 4. CONTACT RETENTION - MUST LOCK 25 LBS RET. 5, LOCKING FEATURE - NO BREAK 25 LBS 6. MATES WITH 5J5716200 TABLE I - PART“ SCHEME APCD PART1I COLOR 5JS716100 BLUE 5J57IGI1O RED TITLE DIMENSIONS TOLERANCES PROJECTION A mphenoI PC d lN-LINE JUNCTION 3:53:35: xx :33; @ Q SPECIFICATION DRAW/N6 SINGLE WIRE, SIZE 16 PI’D/E FILE ANGLES :I:'I20‘7 ENG: STONE 01/27/06 PLUG 0WD SIZE Dwslvo. REV 0W #fiffimfififlfi WM" ”7/”? B SJS716100 A I ”WMWC’PE‘MY'M“ /\/W X/A7/o’) CODE: 58932 SCALE: 3:1 SHEET I 0F 1

Products related to this Datasheet

CONN PLUG HSG FMALE 1POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN PLUG FMALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 27.2136
CONN PLUG HSG FMALE 1POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN PLUG FMALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 27.2136