SJS5122(0,1)0 Drawing Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
SJSEIZZOO ,CE SJSEIZZOO ACE REV ECN APP'D A 6146 41 B $26,411.qu 1. MATERIALS: HOUSING: PA 6/6 I CONTACT RETAINER: STAINLESS STEEL ‘ ‘ z ‘ GROMMET: SILICONE RUBBER PER A-A-SQSBB I I M ‘ I 2. OPERATING RANGE: EQUIVALENT TO ASBI7I4 I'” " I' WITH THE FOLLOWING EXCEPTIOQNS: TEMPERATURE: -65 C To 155 C I 1} I I} III NOTES: 33‘ OUZZISSI‘S 1118:008 . INSULATION RESISTANCE: sooo MEGOHMS MINIMUM /—PART MARKING AS FOLLOWS. CURRENT RATING: 23 AMPS E M, , __ APCD VIBRATION: PER EIA-364-D METHOD 28, TEST CONDITION v “’I/ www 555122)“ ALTITUDE IMMERSION: EIA-364-D METHOD 3 o 55.0000 FT ‘ (FORMERLY MIL-STD-I344 METHOD IOO4) F” 3. ACCEPTS (I) M39029/58— 365 SOCKET CONTACT (NOT INCLUDED] SEE TABLE I FOR PART NUMBERS .CONTACT RETENTION SHALL LOCK AT 30 LBS RET. DATE 5. LOCKING FEATURE SHALL NOT BREAK AT 25 LBS CODE 6 MATES WITH SJSSIZIOO Lié—é TABLE 1 - PART NUMBER SCHEME APCD PART« COLOR .490 ,_ "7 7‘ 5.5512200 BLUE SJSSIZZIO RED anE DIMENSIONS TOLERANCES PROJECTION AmphenOI P I IN-LINE JUNCTION ”'5' “‘5" 'xx i°‘°' SINGLE WIRE SIZE 12 UNITS: INCHES .xxx iODos © Q Em SPECIFICATION DHAMNG , Pr IE FILE ANGLES ill)" a MCHEN 18-0C1-O7 RECEPTACLE W0 5le awe M1 REV ORI AL ms DOCUMEIIT CONTAINS 413“" CgoPnRETAl-Tvbrgvamlfnm uni-avg ézd— \OI'JIMI B SJSSIZZOO -CE B W PROPE —APPD/\'__ ”—— OF A a“ P0” M" 55m” ‘“ flwv’ (a 'u/ay CODE: 53932 SCALE: 3:1 SHEET 1 OF I

Products related to this Datasheet

CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 76
Unit Price: 21.74
CONN RCPT MALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 22.026
CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 0
Unit Price: 19.7476
CONN RCPT MALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 22.026