HRzz50z100J0G Drawing Datasheet by Amphenol Anytek

I— a a K, 1 2 3‘ 4 PRDDUET NUMBER PITEH waxsoxmmaa 762mm + $ ¢ 4? 45 77$ 25L e am am e f + + ¢ + 4r 3 fl 4 :1 @\§ El E a a M g - g E; E; —<+ ¢="" 4»="" ¢="" d="" l1="" ‘1="" d="" ch»="" t="" a="" 732="" e="" e;="" e="" ‘3="" mm="" b="" ,="" 179="" c]="" e="" d="" h="" [1="" 11="" ”m="" \@="" rekdmmended="" p="" e="" b="" layout="" top="" vwew="" ,="" mammal="" .ham@termmal="" ma="" huuslng="" thsrmoptasht="" (="" uww—o)="" 0="" 70="" ,="" z="" 5;="" lhem®termmal="" housmg="" thermoplash:="" (="" quavao)="" 752="" ’—="" ‘="" h="" .hem©termmal="" (averthermoplasm="" (="" ul9lvvo)="" mm="" b="" 179="" owammprmg="" damp="" s'amless="" steel="" a="" ,="" lhem®shcrt="" pln="" brass,="" tm="" plated="" _="" ouemmmmme="" pm="" brass,="" tm="" plaied="" .="" .="" .="" \="" .="" .="" chem®lnng="" pm="" brass,="" tin="" plamd="" eletmtal="" tulus="" .vnhaga="" raflng="" aoov="" oturrem="" rahng="" 10a="" 1:="" one="" range="" .sm="" wamwm="" 12,23="" .sfranded="" wet/awe)="" 12728="" 1-="" oerestrwplengfh="" 575mm="" owwhsmndmg="" vnhage="" mxv="" .oparahng="" ramperamra="" 4.0x="" m="" .1151="" osmdarmg="" vamperamra="" zso'urt/s="" se:="" n="Number" of="" poles="" part="" no:="" .safefyapprm/al="" a“="" [m="" hn/mem="" 08="" t="" i="" mu.="" cm="" w:="" mama="" mama"="" product="" may="" dim="" b:(n/3-1)x7="" 62="" [alar="" rnhs="" (nmpham="" ashe="" ms/="" m="" m;="" terhwalbldkk="" nu="" ufpmes="" o="" 513(hral9005)="" [leambxl="" u,="" w.="" no="" up="" duke="">
HR xx 50 x 100J0 G C US
PDS: Rev :A STATUS:Released Printed: Jul 22, 2014