VX Series Datasheet by Omron Electronics Inc-EMC Div

1
V
X
VX
Miniature Basic Switch
Miniature Basic Switch
with Low Operating Force
and High Contact
Reliability
Wide variation extends from micro load to 5A
switching current, with shapes identical to those
of the V-series Miniature Basic Switch.
Unique internal mechanism ensures the high
contact reliability even in micro load operations.
Applicable for detection of lightweight objects.
RoHS Compliant
Model Number Legend
14.1
8.1
VX-@@@
-@@@
1. Ratings
5 : 250 VAC 5 A
01 : 30 VDC 0.1 A
2. Actuator
None : Pin plunger
1 : Short hinge lever
2 : Hinge lever
3 : Long hinge lever
4 : Simulated roller lever
5 : Short hinge roller lever
6 : Hinge roller lever
123 456
4. Contact form
1 : SPDT
2 : SPST-NC
3 : SPST-NO
5. Terminals
A : Solder terminals
C2 : Quick Connect Terminal (#187)
6. Maximum Operating Force (OF)
2 : 0.25N {25 gf} (for pin plungers only)
3 : 0.49N {50 gf}
3. Lever mounting position
None : Lever set distant from plunger
(Standard Position)
K : Lever set close to plunger
(Position K)
Note. These values are for the pin plunger models.
2
VX Miniature Basic Switch
V
X
List of Models
Contact Form
Ratings 5 A 0.1 A
Actuator Terminals
Contact
Form
Lever mounting position
Maximum Operating Force (OF) Standard Position Position K Standard Position Position K
Pin plunger
Solder terminals
SPDT
0.25 N {25 gf}
VX-5-1A2 -VX-01-1A2 -
SPST-NC VX-5-2A2 -VX-01-2A2 -
SPST-NO VX-5-3A2 -VX-01-3A2 -
SPDT
0.49 N {50 gf}
VX-5-1A3 -VX-01-1A3 -
SPST-NC VX-5-2A3 -VX-01-2A3 -
SPST-NO VX-5-3A3 -VX-01-3A3 -
Quick Connect
Terminal (#187)
SPDT
0.25 N {25 gf}
VX-5-1C22 -VX-01-1C22 -
SPST-NC VX-5-2C22 -VX-01-2C22 -
SPST-NO VX-5-3C22 -VX-01-3C22 -
SPDT
0.49 N {50 gf}
VX-5-1C23 -VX-01-1C23 -
SPST-NC VX-5-2C23 -VX-01-2C23 -
SPST-NO VX-5-3C23 -VX-01-3C23 -
Short hinge lever
Solder terminals
SPDT
0.49 N {50 gf}
VX-51-1A3 -VX-011-1A3 -
SPST-NC VX-51-2A3 -VX-011-2A3 -
SPST-NO VX-51-3A3 -VX-011-3A3 -
Quick Connect
Terminal (#187)
SPDT VX-51-1C23 -VX-011-1C23 -
SPST-NC VX-51-2C23 -VX-011-2C23 -
SPST-NO VX-51-3C23 -VX-011-3C23 -
Hinge lever
Solder terminals
SPDT
0.29 N {30 gf}
VX-52-1A3 -VX-012-1A3 -
SPST-NC VX-52-2A3 -VX-012-2A3 -
SPST-NO VX-52-3A3 -VX-012-3A3 -
Quick Connect
Terminal (#187)
SPDT VX-52-1C23 -VX-012-1C23 -
SPST-NC VX-52-2C23 -VX-012-2C23 -
SPST-NO VX-52-3C23 -VX-012-3C23 -
Long hinge lever
Solder terminals
SPDT
0.20 N {20 gf}
VX-53-1A3 VX-53K-1A3 VX-013-1A3 VX-013K-1A3
SPST-NC VX-53-2A3 VX-53K-2A3 VX-013-2A3 VX-013K-2A3
SPST-NO VX-53-3A3 VX-53K-3A3 VX-013-3A3 VX-013K-3A3
Quick Connect
Terminal (#187)
SPDT VX-53-1C23 VX-53K-1C23 VX-013-1C23 VX-013K-1C23
SPST-NC VX-53-2C23 VX-53K-2C23 VX-013-2C23 VX-013K-2C23
SPST-NO VX-53-3C23 VX-53K-3C23 VX-013-3C23 VX-013K-3C23
Simulated roller lever Solder terminals
SPDT
0.29 N {30 gf}
VX-54-1A3 VX-54K-1A3 VX-014-1A3 VX-014K-1A3
SPST-NC VX-54-2A3 VX-54K-2A3 VX-014-2A3 VX-014K-2A3
SPST-NO VX-54-3A3 VX-54K-3A3 VX-014-3A3 VX-014K-3A3
Quick Connect
Terminal (#187)
SPDT VX-54-1C23 VX-54K-1C23 VX-014-1C23 VX-014K-1C23
SPST-NC VX-54-2C23 VX-54K-2C23 VX-014-2C23 VX-014K-2C23
SPST-NO VX-54-3C23 VX-54K-3C23 VX-014-3C23 VX-014K-3C23
Short hinge roller
lever
Solder terminals
SPDT
0.59 N {60 gf}
VX-55-1A3 -VX-015-1A3 -
SPST-NC VX-55-2A3 -VX-015-2A3 -
SPST-NO VX-55-3A3 -VX-015-3A3 -
Quick Connect
Terminal (#187)
SPDT VX-55-1C23 -VX-015-1C23 -
SPST-NC VX-55-2C23 -VX-015-2C23 -
SPST-NO VX-55-3C23 -VX-015-3C23 -
Hinge roller lever Solder terminals
SPDT
0.29 N {30 gf}
VX-56-1A3 VX-56K-1A3 VX-016-1A3 VX-016K-1A3
SPST-NC VX-56-2A3 VX-56K-2A3 VX-016-2A3 VX-016K-2A3
SPST-NO VX-56-3A3 VX-56K-3A3 VX-016-3A3 VX-016K-3A3
Quick Connect
Terminal (#187)
SPDT VX-56-1C23 VX-56K-1C23 VX-016-1C23 VX-016K-1C23
SPST-NC VX-56-2C23 VX-56K-2C23 VX-016-2C23 VX-016K-2C23
SPST-NO VX-56-3C23 VX-56K-3C23 VX-016-3C23 VX-016K-3C23
SPDT SPST-NC SPST-NO
COM
NC
NO
COM
NC
COM
NO
Separator (Sold Separately), Actuator (Sold Separately), Terminal Connector (Sold Separately) Refer to "
Basic Switch Common Accessories
"
Terminals/Appearances Mounting Holes ktfi If; : fii TH Was L
3
VX Miniature Basic Switch
V
X
Contact Specifications
* Please refer to "Using Micro Loads" in "Precautions" for more
information on the minimum applicable load.
Ratings
Note. The above rating values apply under the following test conditions.
(1) Ambient temperature: 20±2°C
(2) Ambient humidity: 65±5%
(3) Operating frequency: 30 operations/min
Approved Safety Standards
UL (UL1054)/CSA (CSA C22.2 No.55)
VDE (EN61058-1)
Characteristics
Note. The data given above are initial values.
*1. The values for dielectric strength shown are for models with a Separator
(refer to "Micro Switch Common Accessories").
*2. For the pin plunger models, the above values apply for use at the free
position and total travel position. For the lever models, they apply at the
total travel position. Close or open circuit of the contact is 1 ms max.
*3. For testing conditions, consult your OMRON sales representative.
Testing conditions: 5E4 (50,000 operations) T105 (0 to 105°C)
Item Model VX-5 models VX-01 models
Contact
Specification Rivet Crossbar
Material Silver alloy Gold alloy
Gap (standard value) 0.5 mm
Inrush
current
NC 15 A max. -
NO 15 A max. -
Minimum applicable load
(reference value) * 5 VDC 160 mA 5 VDC 1 mA
Item Resistive load
Model Rated voltage
VX-5 models 250 VAC 5 A
VX-01 models 125 VAC 0.1 A
30 VDC 0.1 A
Rated voltage Model VX-5 VX-01
125 VAC
250 V
5 A
5 A
0.1 A
-
30 VDC - 0.1 A
Rated voltage Model VX-5 VX-01
250VAC 5 A -
125VAC 5 A 0.1 A
Item Model VX-5 models VX-01 models
Permissible operating speed 0.1 mm to 1 m/s (for pin plunger models)
Permissible
operating
frequency
Mechanical 600 operations/min (for pin plunger models)
Electrical 60 operations/min
Insulation resistance 100 M
Ω
min. (at 500 VDC with insulation tester)
Contact resistance (initial value) 30 m
Ω
max. 50 m
Ω
max.
Dielectric
strength *1
Between terminals of the
same polarity
1,000 VAC 50/60 Hz for 1 min
Between current-carrying
metal parts and ground
1,500 VAC 50/60 Hz for 1 min
Between terminals and
non-current-carrying
metal parts
1,500 VAC 50/60 Hz for 1 min
Vibration
resistance *2
Malfunction 10 to 55 Hz, 1.5 mm double amplitude
Shock
resistance
Durability 400 m/s
2
{approx. 40G} max.
Malfunction
*2
100 m/s
2
{approx. 10G} max.
Durability *3
Mechanical
50,000,000 operations min.
(60 operations/min)
10,000,000 operations min.
(60 operations/min)
Electrical
500,000 operations min.
(30 operations/min)
1,000,000 operations min.
(30 operations/min)
Degree of protection IEC IP40
Degree of protection against electric
shock Class I
Proof tracking index (PTI) 175
Ambient operating temperature
-25 to 105°C (at ambient humidity of
60% max.) (with no icing or condensation)
Ambient operating humidity
85% max. (for 5 to 35°C)
Weight
Approx. 6.2 g (pin plunger models)
Terminals/Appearances (Unit: mm)
Note. The above is for the SPDT contact specifications.
Solder terminals Quick Connect Terminal (#187)
5.5
6.5
2.9
t=0.5
3-Solder terminals
10
4.75
±0.1
1.6 dia.2.4 dia.
* This indicates the length to the center of
1.6 dia. hole.
6.35
3.2*
4.75
±0.1
1.6 dia. terminal holes
6.35
3.2
Mounting Holes (Unit: mm)
10.3
±0.1
2-3.1 dia. mounting holes
or M3 screw holes
22.2
±0.1
4L
4
VX Miniature Basic Switch
V
X
Dimensions (Unit: mm) and Operating Characteristics
The following illustrations and drawings are for solder terminals. Illustrations for Quick Connect Terminal (#187) are omitted. For details, refer to
"Terminals/Appearances" on previous page.
The @ is replaced with the code for the terminals. See the "List of Models" for available combinations of shapes.
Note 1. Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Note 2. The operating characteristics are for operation in the A direction ( ).
18.8
37.8
±0.8
22.2
±0.1
20.2
±0.25
3.4
±0.15
dia.
(10)
27.8
2.8
3.1
+0.13
-0.03
2.8
OP
PT
10.3
±0.1
15.9
2.8
3-Solder terminals
10.3
2.84.2
A3.1
+0.13
dia. holes
-0.03
Pin plunger
VX-5-1@2
VX-5-1@3
VX-01-1@2
VX-01-1@3
Model
Operating Characteristics
VX-5-1
@
2
VX-01-1
@
2
VX-5-1
@
3
VX-01-1
@
3
Operating Force OF Max.
Releasing Force RF Min.
0.25 N {25 gf}
0.03 N {3 gf}
0.49 N {50 gf}
0.05 N {5 gf}
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
1.2 mm
1.0 mm
0.3 mm
Operating Position OP 14.7
±
0.4 mm
Short hinge lever (Standard Position)
VX-51-1@3
VX-011-1@3
Note. The indicated reference values of RF are for cases
where the lever weight is not applied to the plunger.
Model
Operating Characteristics
VX-51-1
@
3
VX-011-1
@
3
Operating Force OF Max.
Releasing Force RF Min.
0.49 N {50 gf}
0.04 N {4 gf}
(reference value)
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
1.6 mm
0.8 mm
0.5 mm
Operating Position OP 15.2
±
0.5 mm
18.8
37.8±0.8
22.2±0.1
22.1
2.8
2.8
OP
PT
10.3±0.1 15.9
8.1
3-Solder terminals
* Stainless-steel lever
10.3
2.84.3
A
t=0.5*
10
27.8
3.1+0.13 dia. holes
-0.03
3.4±0.15 dia.
3.1+0.13
-0.03
Hinge lever (Standard Position)
VX-52-1@3
VX-012-1@3
Model
Operating Characteristics
VX-52-1
@
3
VX-012-1
@
3
Operating Force OF Max.
Releasing Force RF Min.
0.29 N {30 gf}
-
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
4.0 mm
1.6 mm
0.8 mm
Operating Position OP 15.2
±
1.2 mm
18.8
37.8±0.8
22.2±0.1
35.6±0.8
t=0.5*
2.8
2.8
OP
PT
10.3±0.1 15.9
8.1
3-Solder terminals
* Stainless-steel lever
10.3
2.84.3
A
10
27.8
3.4±0.15 dia.
3.1+0.13
-0.03
3.1+0.13 dia. holes
-0.03
18.8
37.8±0.8
22.2±0.1
59.4±0.8
t=0.5*
2.8
2.8
OP
PT
10.3±0.1 15.9
8.1
3-Solder terminals
* Stainless-steel lever
10.3
2.84.3
A
10
27.8
3.1+0.13 dia. holes
-0.03
3.1+0.13
-0.03 3.4±0.15 dia.
Long hinge lever (Standard Position)
VX-53-1@3
VX-013-1@3
Model
Operating Characteristics
VX-53-1
@
3
VX-013-1
@
3
Operating Force OF Max.
Releasing Force RF Min.
0.20 N {20 gf}
-
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
9.0 mm
3.2 mm
2.0 mm
Operating Position OP 15.2
±
2.6 mm
Long hinge lever (Position K)
VX-53K-1@3
VX-013K-1@3
Model
Operating Characteristics
VX-53K-1
@
3
VX-013K-1
@
3
Operating Force OF Max.
Releasing Force RF Min.
0.12 N {12 gf}
-
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
15.0 mm
5.0 mm
4.2 mm
Operating Position OP 15.2
±
4.4 mm
10.3
2.84.3
18.8
37.8
±0.8
22.2
±0.1
65.4
±0.8
t=0.5*
2.8
2.8
OP
PT
10.3
±0.1
15.9
14.1
3-Solder terminals
* Stainless-steel lever
A
10
27.8
3.4
±0.15
dia.
3.1
+0.13
-0.03
3.1
+0.13
dia. holes
-0.03
Li J J m I
5
VX Miniature Basic Switch
V
X
Note 1. Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Note 2. The operating characteristics are for operation in the A direction ( ).
Simulated roller lever (Standard Position)
VX-54-1@3
VX-014-1@3
Operating Characteristics
Model VX-54-1@3
VX-014-1@3
Operating Force OF Max.
Releasing Force RF Min.
0.29 N {30 gf}
0.02 N {2 gf}
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
4.0 mm
1.6 mm
0.8 mm
Operating Position OP 18.7±1.2 mm
3-Solder terminals
* Stainless-steel lever
18.8
37.8
±0.8
22.2
±0.1
32.6
±0.8
t=0.5*
R3.5
2.8
2.8
OP
PT
10.3
±0.1
15.9
8.1
10.3
2.84.3
A
10
27.8
3.1
+0.13
dia. holes
-0.03
3.4
±0.15
dia.
3.1
+0.13
-0.03
Simulated roller lever (Position K)
VX-54K-1@3
VX-014K-1@3 Operating Characteristics
Model VX-54K-1@3
VX-014K-1@3
Operating Force OF Max.
Releasing Force RF Min.
0.18 N {18 gf}
(0.01 N {1 gf})
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
7.2 mm
2.5 mm
2.0 mm
Operating Position OP 18.7±2.2 mm
38.6
±0.8
t=0.5*
OP
PT
10.3
±0.1
18.8
15.9
14.1
10.3
2.84.3
R3.5
A
37.8
±0.8
22.2
±0.1
2.8
10
27.8
2.8
3.1
+0.13
dia. holes
-0.03
3-Solder terminals
* Stainless-steel lever
3.4
±0.15
dia.
3.1
+0.13
-0.03
Short hinge roller lever (Standard Position)
VX-55-1@3
VX-015-1@3
Note. The indicated reference values of RF are for cases where the
lever weight is not applied to the plunger.
Operating Characteristics
Model VX-55-1@3
VX-015-1@3
Operating Force OF Max.
Releasing Force RF Min.
0.59 N {60 gf}
0.04 N {4 gf}
(reference value)
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
1.6 mm
0.8 mm
0.5 mm
Operating Position OP 20.7±0.6 mm
18.8
22.2
±0.1
20.1
2.8
2.8
OP
PT
10.3
±0.1
15.9
3-Solder terminals
*1. Stainless-steel lever
*2. Polyacetal resin roller
10.3
5.1
4.8x4.8 *2 dia.
A
37.8
±0.8
t=0.5 *1
8.1
10
27.8
3.1
+0.13
dia. holes
-0.03
3.1
+0.13
-0.03
3.4
±0.15
dia.
Hinge roller lever (Standard Position)
VX-56-1@3
VX-016-1@3 Operating Characteristics
Model VX-56-1@3
VX-016-1@3
Operating Force OF Max.
Releasing Force RF Min.
0.29 N {30 gf}
-
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
4.0 mm
1.6 mm
0.8 mm
Operating Position OP 20.7±1.2 mm
18.8
22.2±0.1
34±0.8
2.8
2.8
OP
PT
10.3±0.1 15.9
3-Solder terminals
*1. Stainless-steel lever
*2. Polyacetal resin roller
10.3
5.1
4.8x4.8 *2 dia.
A
37.8±0.8
t=0.5 *1
8.1
10
27.8
3.1+0.13 dia. holes
-0.03
3.1+0.13
-0.03 3.4±0.15 dia.
Hinge roller lever (Position K)
VX-56K-1@3
VX-016K-1@3 Operating Characteristics
Model VX-56K-1@3
VX-016K-1@3
Operating Force OF Max.
Releasing Force RF Min.
0.18 N {18 gf}
(0.01 N {1 gf})
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
7.2 mm
2.5 mm
2.0 mm
Operating Position OP 20.7±2.2 mm
40
±0.8
22.2
±0.1
2.8
2.8
OP
PT
10.3
±0.1
18.8
15.9
3-Solder terminals
*1. Stainless-steel lever
*2. Polyacetal resin roller
10.3
5.1
4.8x4.8 *2 dia.
37.8
±0.8
t=0.5 *1
14.1
10
27.8
A
3.1
+0.13
-0.03
3.4
±0.15
dia.
3.1
+0.13
dia. holes
-0.03
6
VX Miniature Basic Switch
V
X
Precautions
Please refer to "Common Precautions" for correct use.
Handling
Do not apply excessive shock. Doing so may cause damage to
the Switch's internal components because it is designed for a
small load.
Soldering
Terminal connections
Complete the soldering at the iron tip temperature between
250 to 350°C (60W) within 5 seconds, and do not apply any
external force for 1 minute after soldering.
Apply minimum amount of flux required. It may result in
contact failure once the flux penetrates into the internal part of
the Switch.
Connecting to Tab Terminals (#187)
When connecting to the Tab terminal, insert the receptacle of
tab #187 straight toward the terminal.
Applying excessive external force laterally may cause
deformation of terminals and may damage the housings.
Mounting
Use M3 mounting screw with plane washers or spring washers to
securely mount the Switch. Tighten the screws to a torque of
0.39 to 0.59 N·m {4 to 6 kgf·cm}.
Mounting Direction
For a Switch with an actuator, mount the Switch in a direction
where the actuator weight will not be applied to the Switch.
Since the Switch is designed for a small load, its resetting force
is small. Therefore, resetting failure may occur if unnecessary
load is applied to the Switch.
Using Micro Loads
Using a model for ordinary loads to open or close the contact of
a micro load circuit may result in faulty contact. Use models that
operate in the following range. However, even when using micro
load models within the following operating range, if inrush current
occurs when the contact is opened or closed, it may increase the
contact wear and so decrease durability. Therefore, insert a
contact protection circuit where necessary. The N-level reference
value applies for the minimum applicable load. This value
indicates the malfunction reference level for the reliability level of
60% (λ60).
(JIS C5003)
The equation, λ60=0.5×10-6/operations operation, indicates that
the estimated malfunction rate is less than operations
with a reliability level of 60%.
Cautions Correct Use
1
2,000,000
30
24
12
5
0
1 10 100 1,000
Current (mA)
0.1
1 mA
Operating
range for
general-load
model
VX-5
Operating range for
micro-load model
VX-01
26 mA0.16 mA
100 mA 160 mA
100 mA
Voltage (V)
7
VX Miniature Basic Switch
V
X
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No.B039-E1-06
0615(0207)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb