S-5715 Series Datasheet by ABLIC Inc.

AABLIC www.cblic‘com ABLIC Inc.
S-5715 Series
www.ablicinc.com
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION
BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
© ABLIC Inc., 2011-2012 Rev.2.3_02
1
The S-5715 Series, developed by CMOS technology, is a high-accuracy Hall IC that operates with high-speed / middle-
speed detection and low current consumption.
The output voltage changes when the S-5715 Series detects the intensity level of flux density. Using the S-5715 Series with
a magnet makes it possible to detect the open / close and rotation state in various devices.
High-density mounting is possible by using the small SOT-23-3 or the super-small SNT-4A packages.
Due to its high-accuracy magnetic characteristics, the S-5715 Series can make operation’s dispersion in the system
combined with magnet smaller.
Caution This product is intended to use in general electronic devices such as consumer electronics, office
equipment, and communications devices. Before using the product in medical equipment or
automobile equipment including car audio, keyless entry and engine control unit, contact to ABLIC
Inc. is indispensable.
Features
Pole detection*1: Detection of both poles, S pole or N pole
Detection logic for magnetism*1: Active "L", active "H"
Output form*1: Nch open-drain output, CMOS output
Magnetic sensitivity: BOP = 3.0 mT typ.
Operating cycle (current consumption)*1: Product with both poles detection
t
CYCLE = 0.10 ms (1400 A) typ.
t
CYCLE = 0.90 ms (155 A) typ.
t
CYCLE = 5.70 ms (26 A) typ.
Product with S pole or N pole detection
t
CYCLE = 0.05 ms (1400 A) typ.
t
CYCLE = 1.25 ms (60 A) typ.
t
CYCLE = 6.05 ms (13 A) typ.
Power supply voltage range: VDD = 2.7 V to 5.5 V
Operation temperature range: Ta = 40C to 85C
Lead-free (Sn 100%), halogen-free*2
*1. The option can be selected.
*2. Refer to " Product Name Structure" for details.
Applications
Plaything, portable game
Home appliance
Housing equipment
Industrial equipment
Packages
SOT-23-3
SNT-4A
www.ablic.com
HIGH-SPEED I MIDDLE-SPEED LOW CURRE 5-5715 Series I Block Diagrams 1. Nch open-drain output product >< choppmg="" 2="" ablic="" inc.="">
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
2
Block Diagrams
1. Nch open-drain output product
OUT
VDD
VSS
*1 *1
Sleep / Awake logic
Chopping
stabilized amplifier
*1. Parasitic diode
Figure 1
2. CMOS output product
OUT
VDD
VSS
*1
Sleep / Awake logic
*1
Chopping
stabilized amplifier
*1
*1. Parasitic diode
Figure 2
ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
3
Product Name Structure
1. Product name
S-5715 x x x x 1 - xxxx U
Environmental code
U: Lead-free (Sn 100%), halogen-free
Package name (abbreviation) and packing specifications*1
M3T1: SOT-23-3, Tape
I4T1: SNT-4A, Tape
Magnetic sensitivity
1: BOP = 3.0 mT typ.
Detection logic for magnetism
L: Active "L"
H: Active "H"
Pole detection
D: Detection of both poles
S: Detection of S pole
N: Detection of N pole
Output form
N: Nch open-drain output
C: CMOS output
Operating cycle
C: tCYCLE = 5.70 ms typ.
(product with both poles detection)
t
CYCLE = 6.05 ms typ.
(product with S pole or N pole detection)
D: tCYCLE = 0.90 ms typ.
(product with both poles detection)
t
CYCLE = 1.25 ms typ.
(product with S pole or N pole detection)
E: tCYCLE = 0.10 ms typ.
(product with both poles detection)
t
CYCLE = 0.05 ms typ.
(product with S pole or N pole detection)
*1. Refer to the tape drawing.
2. Packages
Table 1 Package Drawing Codes
Package Name Dimension Tape Reel Land
SOT-23-3 MP003-C-P-SD MP003-C-C-SD MP003-Z-R-SD
SNT-4A PF004-A-P-SD PF004-A-C-SD PF004-A-R-SD PF004-A-L-SD
Operafing Cycle Operafing Cyc‘e Operahng Cycle cvcm Opera‘ing Cyc‘e CVCLE ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
4
3. Product name list
3. 1 SOT-23-3
3. 1. 1 Nch open-drain output product
Table 2
Product Name Operating Cycle
(tCYCLE) Output Form Pole Detection Detection Logic
for Magnetism
Magnetic
Sensitivity (BOP)
S-5715CNDL1-M3T1U 5.70 ms
Nch open-drain output Both poles Active "L" 3.0 mT typ.
S-5715CNSL1-M3T1U 6.05 ms
Nch open-drain output S pole Active "L" 3.0 mT typ.
S-5715DNDL1-M3T1U 0.90 ms
Nch open-drain output Both poles Active "L" 3.0 mT typ.
S-5715DNSL1-M3T1U 1.25 ms
Nch open-drain output S pole Active "L" 3.0 mT typ.
S-5715ENDL1-M3T1U 0.10 ms
Nch open-drain output Both poles Active "L" 3.0 mT typ.
S-5715ENSL1-M3T1U 0.05 ms Nch open-drain output S pole Active "L" 3.0 mT typ.
S-5715ENSH1-M3T1U 0.05 ms Nch open-drain output S pole Active "H" 3.0 mT typ.
Remark Please contact our sales office for products other than the above.
3. 1. 2 CMOS output product
Table 3
Product Name Operating Cycle
(tCYCLE) Output Form Pole Detection Detection Logic
for Magnetism
Magnetic
Sensitivity (BOP)
S-5715CCDL1-M3T1U 5.70 ms CMOS output Both poles Active "L" 3.0 mT typ.
S-5715CCSL1-M3T1U 6.05 ms CMOS output S pole Active "L" 3.0 mT typ.
S-5715DCDL1-M3T1U 0.90 ms CMOS output Both poles Active "L" 3.0 mT typ.
S-5715DCSL1-M3T1U 1.25 ms CMOS output S pole Active "L" 3.0 mT typ.
S-5715ECDL1-M3T1U 0.10 ms CMOS output Both poles Active "L" 3.0 mT typ.
S-5715ECSL1-M3T1U 0.05 ms CMOS output S pole Active "L" 3.0 mT typ.
Remark Please contact our sales office for products other than the above.
3. 2 SNT-4A
3. 2. 1 Nch open-drain output product
Table 4
Product Name Operating Cycle
(tCYCLE) Output Form Pole Detection Detection Logic
for Magnetism
Magnetic
Sensitivity (BOP)
S-5715CNDL1-I4T1U 5.70 ms
Nch open-drain output Both poles Active "L" 3.0 mT typ.
S-5715CNSL1-I4T1U 6.05 ms
Nch open-drain output S pole Active "L" 3.0 mT typ.
S-5715CNNL1-I4T1U 6.05 ms
Nch open-drain output N pole Active "L" 3.0 mT typ.
S-5715DNDL1-I4T1U 0.90 ms
Nch open-drain output Both poles Active "L" 3.0 mT typ.
S-5715DNSL1-I4T1U 1.25 ms
Nch open-drain output S pole Active "L" 3.0 mT typ.
S-5715ENDL1-I4T1U 0.10 ms
Nch open-drain output Both poles Active "L" 3.0 mT typ.
Remark Please contact our sales office for products other than the above.
3. 2. 2 CMOS output product
Table 5
Product Name Operating Cycle
(tCYCLE) Output Form Pole Detection Detection Logic
for Magnetism
Magnetic
Sensitivity (BOP)
S-5715CCDL1-I4T1U 5.70 ms CMOS output Both poles Active "L" 3.0 mT typ.
S-5715CCSL1-I4T1U 6.05 ms CMOS output S pole Active "L" 3.0 mT typ.
S-5715CCNL1-I4T1U 6.05 ms CMOS output N pole Active "L" 3.0 mT typ.
S-5715DCDL1-I4T1U 0.90 ms CMOS output Both poles Active "L" 3.0 mT typ.
S-5715DCSL1-I4T1U 1.25 ms CMOS output S pole Active "L" 3.0 mT typ.
S-5715ECDL1-I4T1U 0.10 ms CMOS output Both poles Active "L" 3.0 mT typ.
Remark Please contact our sales office for products other than the above.
ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
5
Pin Configurations
1. SOT-23-3
23
1
Top view
Table 6
Pin No. Symbol Description
1 VSS GND pin
2 VDD Power supply pin
3 OUT Output pin
Figure 3
2. SNT-4A
4
32
1
Top view
Figure 4
Table 7
Pin No. Symbol Description
1 VDD Power supply pin
2 VSS GND pin
3 NC*1 No connection
4 OUT Output pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VDD pin or the VSS pin.
\\ 600 400 0 SE in: 8:335 .959... ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
6
Absolute Maximum Ratings
Table 8
(Ta = 25C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Power supply voltage VDD VSS 0.3 to VSS 7.0 V
Output current IOUT 2.0 mA
Output voltage
Nch open-drain output
product VOUT VSS 0.3 to VSS 7.0 V
CMOS output product VSS 0.3 to VDD 0.3 V
Power dissipation SOT-23-3 PD 430*1 mW
SNT-4A 300*1 mW
Operation ambient temperature Topr 40 to 85 C
Storage temperature Tstg 40 to 125 C
*1. When mounted on board
[Mounted board]
(1) Board size: 114.3 mm 76.2 mm t1.6 mm
(2) Name: JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
Power Dissipation (P
D
) [mW]
Ambient Temperature (Ta) [C]
050 100 150
0
400
600
200
SNT-4A
SOT-23-3
Figure 5 Power Dissipation of Package (When Mounted on Board)
Von Vss DD no OUT OUT OUT Vow Von Vss DD no OUT OUT OUT Vow ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
7
Electrical Characteristics
1. Product with both poles detection
1. 1 S-5715CxDxx
Table 9
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Power supply voltage VDD 2.7 5.0 5.5 V
Current consumption IDD Average value 26.0 40.0 A 1
Output voltage VOUT
Nch open-drain output
product
Output transistor Nch,
IOUT = 2 mA   0.4 V 2
CMOS output product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
Output transistor Pch,
IOUT = 2 mA
VDD
0.4 V 3
Leakage current ILEAK Nch open-drain output product
Output transistor Nch, VOUT = 5.5 V 1 A 4
Awake mode time tAW 0.10 ms
Sleep mode time tSL 5.60 ms
Operating cycle tCYCLE tAW t
SL 5.70 12.00 ms
1. 2 S-5715DxDxx
Table 10
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Power supply voltage VDD 2.7 5.0 5.5 V
Current consumption IDD Average value 155.0 230.0 A 1
Output voltage VOUT
Nch open-drain output
product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
CMOS output product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
Output transistor Pch,
IOUT = 2 mA
VDD
0.4 V 3
Leakage current ILEAK Nch open-drain output product
Output transistor Nch, VOUT = 5.5 V 1 A 4
Awake mode time tAW 0.10 ms
Sleep mode time tSL 0.80 ms
Operating cycle tCYCLE tAW t
SL 0.90 2.00 ms
V00 V33 DD no 1400.0 2000.0 OUT OUT OUT Vow ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
8
1. 3 S-5715ExDxx
Table 11
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Power supply voltage VDD 2.7 5.0 5.5 V
Current consumption IDD Average value 1400.0 2000.0 A 1
Output voltage VOUT
Nch open-drain output
product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
CMOS output product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
Output transistor Pch,
IOUT = 2 mA
VDD
0.4 V 3
Leakage current ILEAK Nch open-drain output product
Output transistor Nch, VOUT = 5.5 V 1 A 4
Awake mode time tAW 0.10 ms
Sleep mode time tSL 0.00 ms
Operating cycle tCYCLE tAW t
SL 0.10 0.20 ms
Von Vss DD no OUT OUT OUT Vow Von Vss DD no OUT OUT OUT Vow ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
9
2. Product with S pole or N pole detection
2. 1 S-5715CxSxx, S-5715CxNxx
Table 12
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Power supply voltage VDD 2.7 5.0 5.5 V
Current consumption IDD Average value 13.0 20.0 A 1
Output voltage VOUT
Nch open-drain output
product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
CMOS output product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
Output transistor Pch,
IOUT = 2 mA
VDD
0.4 V 3
Leakage current ILEAK Nch open-drain output product
Output transistor Nch, VOUT = 5.5 V 1 A 4
Awake mode time tAW 0.05 ms
Sleep mode time tSL 6.00 ms
Operating cycle tCYCLE tAW t
SL 6.05 12.00 ms
2. 2 S-5715DxSxx, S-5715DxNxx
Table 13
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Power supply voltage VDD 2.7 5.0 5.5 V
Current consumption IDD Average value 60.0 90.0 A 1
Output voltage VOUT
Nch open-drain output
product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
CMOS output product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
Output transistor Pch,
IOUT = 2 mA
VDD
0.4 V 3
Leakage current ILEAK Nch open-drain output product
Output transistor Nch, VOUT = 5.5 V 1 A 4
Awake mode time tAW 0.05 ms
Sleep mode time tSL 1.20 ms
Operating cycle tCYCLE tAW t
SL 1.25 2.50 ms
V00 V33 DD no 1400.0 2000.0 OUT OUT OUT Vow ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
10
2. 3 S-5715ExSxx, S-5715ExNxx
Table 14
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Power supply voltage VDD 2.7 5.0 5.5 V
Current consumption IDD Average value 1400.0 2000.0 A 1
Output voltage VOUT
Nch open-drain output
product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
CMOS output product
Output transistor Nch,
IOUT = 2 mA 0.4 V 2
Output transistor Pch,
IOUT = 2 mA
VDD
0.4 V 3
Leakage current ILEAK Nch open-drain output product
Output transistor Nch, VOUT = 5.5 V 1 A 4
Awake mode time tAW 0.05 ms
Sleep mode time tSL 0.00 ms
Operating cycle tCYCLE tAW t
SL 0.05 0.10 ms
Bows B Bxps BRPN B B B BHVSN 3+1sz Bow BRPN ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
11
Magnetic Characteristics
1. Product with both poles detection
Table 15
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test Circuit
Operation point*1 S pole BOPS 1.4 3.0 4.0 mT 5
N pole BOPN 4.0 3.0 1.4 mT 5
Release point*2 S pole BRPS 1.1 2.2 3.7 mT 5
N pole BRPN 3.7 2.2 1.1 mT 5
Hysteresis width*3 S pole BHYSS B
HYSS = BOPS BRPS 0.8 mT 5
N pole BHYSN B
HYSN = BOPN BRPN  0.8 mT 5
2. Product with S pole detection
Table 16
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test Circuit
Operation point*1 S pole BOPS 1.4 3.0 4.0 mT 5
Release point*2 S pole BRPS 1.1 2.2 3.7 mT 5
Hysteresis width*3 S pole BHYSS B
HYSS = BOPS BRPS 0.8 mT 5
3. Product with N pole detection
Table 17
(Ta = 25C, VDD = 5.0 V, VSS = 0 V unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test Circuit
Operation point*1 N pole BOPN 4.0 3.0 1.4 mT 5
Release point*2 N pole BRPN 3.7 2.2 1.1 mT 5
Hysteresis width*3 N pole BHYSN B
HYSN = BOPN BRPN  0.8 mT 5
*1. B
OPN, BOPS: Operation points
BOPN and BOPS are the values of magnetic flux density when the output voltage (VOUT) is inverted after the magnetic flux
density applied to the S-5715 Series by the magnet (N pole or S pole) is increased (the magnet is moved closer).
Even when the magnetic flux density exceeds BOPN or BOPS, VOUT retains the status.
*2. B
RPN, BRPS: Release points
BRPN and BRPS are the values of magnetic flux density when the output voltage (VOUT) is inverted after the magnetic flux
density applied to the S-5715 Series by the magnet (N pole or S pole) is decreased (the magnet is moved further away).
Even when the magnetic flux density falls below BRPN or BRPS, VOUT retains the status.
*3. B
HYSN, BHYSS: Hysteresis widths
BHYSN and BHYSS are the difference between BOPN and BRPN, and BOPS and BRPS, respectively.
Remark The unit of magnetic density mT can be converted by using the formula 1 mT = 10 Gauss.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
12
Test Circuits
S-5715
Series
VDD
VSS
OUT
A
R*1
100 k
*1. Resistor (R) is unnecessary for the CMOS output product.
Figure 6 Test Circuit 1
S-5715
Series
VDD
VSS
OUT A
V
Figure 7 Test Circuit 2
S-5715
Series
VDD
VSS
OUT A
V
Figure 8 Test Circuit 3
IIIIIIIII
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
13
S-5715
Series
VDD
VSS
OUT A
V
Figure 9 Test Circuit 4
S-5715
Series
VDD
VSS
OUT
V
R
*1
100 k
*1. Resistor (R) is unnecessary for the CMOS output product.
Figure 10 Test Circuit 5
IIIIIIIII
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
14
Standard Circuit
S-5715
Series
VDD
VSS
OUT
C
IN
R
*1
100 k
0.1
F
*1. Resistor (R) is unnecessary for the CMOS output product.
Figure 11
Caution The above connection diagram and constant will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constant.
.. ,,,,,,,,,,, Marking sudace ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
15
Operation
1. Direction of applied magnetic flux
The S-5715 Series detects the flux density which is vertical to the marking surface.
In product with both poles detection, the output voltage (VOUT) is inverted when the S pole or N pole is moved closer to
the marking surface.
In product with S pole detection, the output voltage (VOUT) is inverted when the S pole is moved closer to the marking
surface.
In product with N pole detection, the output voltage (VOUT) is inverted when the N pole is moved closer to the marking
surface.
Figure 12 and Figure 13 show the direction in which magnetic flux is being applied.
1. 1 SOT-23-3 1. 2 SNT-4A
Marking surface
S
N
Marking surface
S
N
Figure 12 Figure 13
2. Position of Hall sensor
Figure 14 and Figure 15 show the position of Hall sensor.
The center of this Hall sensor is located in the area indicated by a circle, which is in the center of a package as
described below.
The following also shows the distance (typ. value) between the marking surface and the chip surface of a package.
2. 1 SOT-23-3 2. 2 SNT-4A
1
Top view
2 3
0.7 mm (typ.)
The center of Hall sensor;
in this 0.3 mm
Top view
14
23
0.16 mm (typ.)
The center of Hall sensor;
in this 0.3 mm
Figure 14 Figure 15
ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
16
3. Basic operation
The S-5715 Series changes the output voltage level (VOUT) according to the level of the magnetic flux density (N pole
or S pole) applied by a magnet.
The following explains the operation when the magnetism detection logic is active "L".
3. 1 Product with both poles detection
When the magnetic flux density vertical to the marking surface exceeds BOPN or BOPS after the S pole or N pole of a
magnet is moved closer to the marking surface of the S-5715 Series, VOUT changes from "H" to "L". When the
S pole or N pole of a magnet is moved further away from the marking surface of the S-5715 Series and the
magnetic flux density is lower than BRPN or BRPS, VOUT changes from "L" to "H".
Figure 16 shows the relationship between the magnetic flux density and VOUT.
V
OUT
0
B
OPN
B
RPN
B
RPS
B
OPS
B
HYSS
B
HYSN
H
L
Flux density (B)
N pole S pole
Figure 16
3. 2 Product with S pole detection
When the magnetic flux density vertical to the marking surface exceeds BOPS after the S pole of a magnet is moved
closer to the marking surface of the S-5715 Series, VOUT changes from "H" to "L". When the S pole of a magnet is
moved further away from the marking surface of the S-5715 Series and the magnetic flux density is lower than BRPS,
VOUT changes from "L" to "H".
Figure 17 shows the relationship between the magnetic flux density and VOUT.
V
OUT
0 B
RPS
B
OPS
B
HYSS
H
L
Flux density (B)
N pole S pole
Figure 17
ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
17
3. 3 Product with N pole detection
When the magnetic flux density vertical to the marking surface exceeds BOPN after the N pole of a magnet is moved
closer to the marking surface of the S-5715 Series, VOUT changes from "H" to "L". When the N pole of a magnet is
moved further away from the marking surface of the S-5715 Series and the magnetic flux density is lower than BRPN,
VOUT changes from "L" to "H".
Figure 18 shows the relationship between the magnetic flux density and VOUT.
VOUT
0
BOPN BRPN
BHYSN
H
L
Flux density (B)
N pole S pole
Figure 18
ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
18
Precautions
If the impedance of the power supply is high, the IC may malfunction due to a supply voltage drop caused by feed-
through current. Take care with the pattern wiring to ensure that the impedance of the power supply is low.
Note that the IC may malfunction if the power supply voltage rapidly changes.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
Large stress on this IC may affect on the magnetic characteristics. Avoid large stress which is caused by bend and
distortion during mounting the IC on a board or handle after mounting.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
DEED H H ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
Rev.2.3_02 S-5715 Series
19
Marking Specifications
1. SOT-23-3
23
1
Top view
(1) (2) (3) (4)
(1) to (3): Product code (Refer to Product name vs. Product code.)
(4): Lot number
Product name vs. Product code
1. 1 Nch open-drain output product
Product Name Product Code
(1) (2) (3)
S-5715CNDL1-M3T1U X 2 C
S-5715CNSL1-M3T1U X 2 L
S-5715DNDL1-M3T1U X 2 B
S-5715DNSL1-M3T1U X 2 O
S-5715ENDL1-M3T1U X 2 R
S-5715ENSL1-M3T1U X 2 A
S-5715ENSH1-M3T1U X 2 U
1. 2 CMOS output product
Product Name Product Code
(1) (2) (3)
S-5715CCDL1-M3T1U X 2 M
S-5715CCSL1-M3T1U X 2 N
S-5715DCDL1-M3T1U X 2 P
S-5715DCSL1-M3T1U X 2 Q
S-5715ECDL1-M3T1U X 2 S
S-5715ECSL1-M3T1U X 2 T
ODDS ABLIC Inc.
HIGH-SPEED / MIDDLE-SPEED LOW CURRENT CONSUMPTION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC
S-5715 Series Rev.2.3_02
20
2. SNT-4A
1
2
4
3
Top view
(1) (2) (3)
(1) to (3): Product code (Refer to Product name vs. Product code.)
Product name vs. Product code
2. 1 Nch open-drain output product
Product Name Product Code
(1) (2) (3)
S-5715CNDL1-I4T1U X 2 C
S-5715CNSL1-I4T1U X 2 L
S-5715CNNL1-I4T1U X 2 V
S-5715DNDL1-I4T1U X 2 B
S-5715DNSL1-I4T1U X 2 O
S-5715ENDL1-I4T1U X 2 R
2. 2 CMOS output product
Product Name Product Code
(1) (2) (3)
S-5715CCDL1-I4T1U X 2 M
S-5715CCSL1-I4T1U X 2 N
S-5715CCNL1-I4T1U X 2 W
S-5715DCDL1-I4T1U X 2 P
S-5715DCSL1-I4T1U X 2 Q
S-5715ECDL1-I4T1U X 2 S
N0. MP003—C-P-SD-1.1 No.
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
No. MP003-C-P-SD-1.1
MP003-C-P-SD-1.1
SOT233-C-PKG Dimensions
2.9±0.2
0.95±0.1
1.9±0.2
+0.1
-0.06
0.16
0.4±0.1
1
23
mm
Ln <><—> " ,0’ O O O 0;}; /W W W W VOW/3"?
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
No. MP003-C-C-SD-2.0
MP003-C-C-SD-2.0
SOT233-C-Carrier Tape
1.4±0.2
0.23±0.1
4.0±0.1
2.0±0.1
4.0±0.1
ø1.5 +0.1
-0
ø1.0
3.2±0.2
Feed direction
1
23
+0.25
-0
mm
0 3 msof N0. MP003—Z—R-SD-1 .0 No.
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
QTY. 3,000
No. MP003-Z-R-SD-1.0
MP003-Z-R-SD-1.0
SOT233-C-Reel
ø13±0.2
12.5max.
9.2±0.5
Enlarged drawing in the central part
mm
JNB -SD-6.0 p A No. PF004
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
SNT-4A-A-PKG Dimensions
PF004-A-P-SD-6.0
No. PF004-A-P-SD-6.0
1.2±0.04
0.65
0.2±0.05
0.48±0.02
0.08+0.05
-0.02
12
3
4
1 75:0.1 No. PF004—A—C-SD-2.0
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
PF004-A-C-SD-2.0
SNT-4A-A-Carrier Tape
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5
1.45±0.1 0.65±0.05
0.25±0.05
1
2
34
No. PF004-A-C-SD-2.0
+0.1
-0
N0. PFOO4—A—R-SD-1 .0
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 5,000
No. PF004-A-R-SD-1.0
PF004-A-R-SD-1.0
Enlarged drawing in the central part
mm
SNT-4A-A-Reel
++474>++ >'< 72="" faq="" ‘20)="" eel‘c="">< f5="" 1*="" l‘="" a="" 2="" fa?="">< 75="" él‘="" e—il="" fmfla‘fl:="" 2il7edbi©a="">§EDBIQ~ELKILVC< téu="" a="" defiinlby—byx="" fhaeflea?="" fl\7—/§fib\b="">< t:3l\="" 3‘="" 71955dfl’42t5fiflfi1fil15‘2="">< max,="" 4‘="" fifll:="" "sntiiv‘r-vifi0¥§|3"="">< fiéuu="">'< iiiiféfififiimifi="" a="">'< immixwinrsremgzt="" 0="" iii="" 1.="" walfiflfiflfiiafiiifllfléfi‘="" fiil.="" 2.="" 5551:.="" tifilflfilflflll!="" (flfifilalfifl)="" flflfllfi="" ma="" mm="" eff.="" 3.="" qnmmwmmusmxnmm="" 4.="" mama”:="" "snt="" aamfimmfi".="" n0.="" pf004-a-l-sd-4.1="">
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
SNT-4A-A
-Land Recommendation
PF004-A-L-SD-4.1
No. PF004-A-L-SD-4.1
0.3
0.35
0.52
1.16
0.52
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.10 mm ~ 1.20 mm)
1
2
0.03 mm
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package (1.10 mm to 1.20 mm).
1.
2. (1.10 mm ~ 1.20 mm)
(0.25 mm min. / 0.30 mm typ.)
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com